Io 9 a ‘ 7 ‘ e 5 L 3 z I
7.7;
14:4).
TvP '7 J’ '0”
II lg
Icmmnx
I f
Q
+ V‘s J}
A I28 MN ‘
DATE ran YV']FDI/§\
4 .w ,y ,4 /\
mew 'sz AHT . :5; IL
i IIECMN szI
L ' ‘ ‘ I
F'N nI ImImTOP /
aaEHAx ,
rIN 21‘
xoc~IIN 7: THI \I, HVI LE
’I’Efi‘mkEu Fn’t1 PL I—AmI 3W LS ’L/NLE‘J‘; 3‘ EJF‘EJI MM ONLY NTS METRIE I‘Iii‘ZIE: WIN
~II~LEX LI; II: Img K an m. INIIII ATE: N HIIII‘II\.II. 7 m INI H WW TV WE TITLE
WHILE ‘EATNF PLANE FROM TTJF CE bra : : T‘I'I‘LEEW ‘ DDR3 DIMM- "DDMM P‘TCH
I . . T MPH . 2‘75 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
A’l E A BINKURPORATED AND sHuuLu NOT BE USED WITHuuT WRITTEN PERMISSIDN
9 a 7 6 5 ‘ 4 ‘ 3 I 2 I
‘Io 9 a 7 e 5 A 3 z ‘I
T’JF’ \IIEw‘ \
\ , , , _ O 7 A
ILATLHES ARE I\I JRENIM ‘CSITICVI g ~E\TE" WE kF 13‘ 4 FE “RE
I BCTT’JV «IE‘W
ILATI’HE‘S APE I-I OFEI-IR: fic-eITIO-II
NAN, EEOEWL TCLEMMES mvgwwms HIE FESICV.,\IT§ ( I H M; LE
3w CL; ’LNLE‘J‘; DI ELIFIEJI MM ONLY NTS METRIE 9 IETIHN
N H mm iv mg mg
+7 , TL-I‘LEEI’II 7ch I DDR3 DIMM. IDOMM PITCH
; I??? 240 CKTS, VERTICAL SMT
0L '4 f ’ 7Cfl’
_, @ MOLEX INCORPORATED
E ; EHLENI 7ch , V
g E: mam NO nofumExI \n. mm m
EIJI§S ”VI-«FT IémE-‘Ifi fl.‘\\1‘(HLE ,SEE TABLE 307781567001 Z OF C
n: ”J F ‘ ' ‘I > M‘I‘TH‘IN EENF . EVE THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY T0 MOLEX
A1 {4 H ' 3 A BINCURPORATED AND SHOULD NOT BE USED WITHUUT WRITTEN PERMISSIUN
4
‘ 3 l 2 ‘I
10 9 a 7 e 5 A 3 z 1
VCJLLE cm)
L‘Du’j LJAL \NVLNE MEwev HuJULE EMU «Law LC‘JTALT LENTEN;
F uEJEL worm, wa A ww
WWW FLATg‘ LEVTEM LNE CF buy A LEMERLWE 3F V’JUULE LAM
— SLRFAQE ex
“MW Tm DETAHj
DETAIL1 W ”2/ WWW 'sxw
FLAT bUtF EE
D
A kmn 0- max, .
0 magnum Futk‘FATHS
c ____ _____ _
‘ I39:
4 _ A
A new [c;r1u/:,\ T
$ HHI— “H“ q Air—(AFFER 4L3 n W
_ mm AU
41 T DETA‘LB
2.53 N
T‘E BAR DETAHJ
5 cmmw TV: KEE’ ’JLT [LIVE
DETA‘LZ
r ’JJAUTV EEWERQL TC ERARCES ”WEN V (TVLE YALE “55‘” .MT: THMU? AVHLE
T3:::1VE\‘EU pUT‘» L F’Wv l’lr T"T PA », 3V7" L5 ’L/NLE‘J‘; 3‘ EJF‘EJ‘ MM ONLY NTS METRIC Mg: jE: TM‘N
_ 7, , A \ U A x A, m. 7 N H DRAW iv ms nus
FREFERRE’V- 7r» vu ETEP‘» rum Puma w : Tm : “2&an ‘ DDR3 DIMM. ’LOUMM P‘TCH
thrz 2L3 M‘EFOMETE NEKEL. : : rHEfKEMV 240 CKTS, VERTICAL SMT
ALTERP-ATUE: C V ROVETEPC GOLD ‘LAT‘AE : : TMNCU’ .
mm m mama; mm mm JiE w 393mm; + + WE'VE” F” m
A 2 T mm : 22m £2 \DMOLEX 'NCORPORATEEL,
#HAMFER‘ \ JFmML AVF, we \UT n, w THE GI‘LD pm: DRAFT W ENE My ‘UKHLE SEE TABLE ’ ‘ '307781567001 3 t
/3\ EADNF E7FE 0F r m. , SFEHF‘EF. 5v KEE , T WN ' n75
WALL *E FREE c; “WK AVL] EXTERNAL T‘E HAW A1 , L . ; THIS DRAMNG :uNmNs INFORMATION THAT Is PRoPmETARv T0 MOLEX
A BINKURPORATED AND SHOULD NOT BE USED W‘THDUT meTEN PERMISSIDN
4
w. AVLT
. E 2cm CAM 9 5 7 6 5 ‘ ‘ 3 l 2 1
_ I_\ 77",;
/,
KEE‘ ’JLT AREA /1\
,k&
/
lflflflflflflflflflflflflflflflflflflflflmflflflflflfl
EIJJEIJJEIJJEIJJEIJJEIIJEIJJEIJJEIJJEIDJJJEIIJEIIJEI
.H. W” ”‘ DETAILA
HIM VUCI:
IM mm
* » TLUIIZXI
I
REimIREx'IETI Pin THII’KNEC‘ "NV T0 315w
FETUI‘NEME'} ‘uTEM’IL THIinzs = m: MfRflI/ETER\
Hfiif‘lfl
“4:;va 032W
IOfiIJ
flummm EIIIIIIIIEj
. ,_ ,9 CHEW TlEMME: mvsmmrrqs YALE FESICNAITS T M; M;
W “J“ 3%ng ’LNLE‘J: :>I\ELIFIE,II \ MM ONLY NTS METRIE I7 :‘zIE:TIr‘NLE
N H mm iv TIYLE
DETAILA V I I LA; W 7 :I-ILEEm DDR3 DIMM. IOOMM PITCH
j I L , WM 240 CKTS, VERTICAL SMT
:0 7 I L 7 TIANID’ .
~L , maxim Iw
a MUM 7 WM @ MOLEX INCORPORATED
@ MATERIAL NO moms-n \n. mm m
E { DIE-’«ET WHERE AI1'\LIIHLE SEE TABLE 807781567001 II :F t
u: > ”VT “EM UN. 2‘75 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY TO MOLEX
A’l E ' M“ A , INEURPORATED AND SHOULO NOT BE USED WITHDUT WRITTEN PERMISSIDN
9 a 7 6 5 4 ‘ 3 I 2 I
10 9 s ‘ 7 | e | 5 ‘ 1. a 2 1
WEW CF F L n‘xQW J TH/A Y
3t 3 ‘
mrlsnm H EZJ
[J a
[1
E
[J
E]
163 T" '" _ """"""""""" _ """"""""""""" ' "j
Z E Z
I]
molox r—'\ mom: F—W
Y
LEVER“ TCLEMNLE: mm m WLE «(ALE m A mwx TH‘PE AM NLE
LVLEES SPEL‘F‘EJ’, MM ONLY NTS METRIC , 3RD ECT‘:
m N; H AAA» 0 Avg mg
NJTE. 9 6 A FWD: 1 NEE“ m DDR3 DIMM, 1.00MM P‘TCH
g E j HALE : 1 :ngm 21.0 CKTS. VERT‘CAL SMT
1. rum cw 7mm AL *4 1 PLALE‘.’ : 1 ’ ’" 230
a L1 A : 1 WE
a: ‘ LEWW + , A mm W néGx MOLEX \NCORPORATED
1) ‘ ‘ \ ’ mgmAL x3. ncmmw «L: snag a:
j W-RFT WHERE SEE TABLE 507781567001 5 c z,
'1 ) WTWJTWWEV A E 1st DRAW‘NG :onNs \NFDRHA'IIDN THAT \5 PRuFmErARv To MDLEX
% N ’ ‘ A 7 \NEUHFUFATED AND SHOULD NOT BE USED W‘THUUT WR‘TTEN F'EHM‘SSIUN
9 a 7 6 5 L 3 l 2 1
‘Io 9 a 7 e 5 A 3 z ‘I
F
PART m JULTALTE W x In THIRKEQS HAW; cam EI’JL’SI‘L ELTLH WWW ipEr
I “WW IWW» 5* BMW“
VILKL‘INLH MIN \ILKEL JNJEHJLLTE
B
’JJALITV EEWERAL TI: ERAMES ”WEN “WE “ALE WSW-”‘7‘ THIIEI: AVITLE
3w L5 ’LNLE‘J‘; DI EJFIEJI MM ONLY NTS METRIE I7I«:::IE:TI£‘N
_ 7 W N H DRAW iv ms TIYLE
: : TL-I‘LEEI’II I DDR3 DIMM. IDOMM PITCH
: : rHErKEniv 240 CKTS, VERTICAL SMT
: : TI'AIIID’ .
+ + APFRSIEH F"
A mm: WM . @ MOLEX INCORPORATED
Imam NO moms-n \n. mm m
DIE-'«FT W ENE AI1'\LI(HLE SEE TABLE 807781567001 5 :E C
A 1 > T W“ . EVE THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
H MT
J—X BINCURPORATED AND SHOULD NOT BE USED WITHDUT WRITTEN PERMISSIDN
.E )car cw ,’ 9 a 7 a 5 ‘ 4
‘ 3 l 2 ‘I
Products related to this Datasheet