1
Fuses MXT 250
https://www.schurter.com /PG01_2
Circuit Protection
Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 100 A
Subminiature fuse 8.5 mm, time-lag T,
250 VAC
Short terminal
PCB Mounting
Subminiature fuse time-lag T
from front side
Terminal long
See below:
Approvals and Compliances
IEC 60127-3 · 250 VAC · Time-Lag T
Description
- Directly solderable on printed circuit boards
- High breaking capacity
Applications
- Primary Protection on PCB
- Power Supply Adapter for e.g. laptops
- SMPS (Switching Mode Power Supply) for TV's and DVD's
References
Packaging Details
Corresponding Fuseholder
Weblinks
pdf data sheet, html datasheet, General Product Information, Packaging
details, Distributor-Stock-Check, Detailed request for product
Technical Data
Rated Voltage 250 VAC
Rated current 0.8 - 10 A
Breaking Capacity 100 A
Characteristic Time-Lag T
Mounting PCB,THT
Admissible Ambient Air Temp. -40 °C to 85 °C
Climatic Category 40/085/21 acc. to IEC 60068-1
Material: Housing Thermoplastic, UL 94V-0
Material: Terminals Tin-Plated Copper
Unit Weight 0.78 g
Storage Conditions 0 °C to 40 °C, max. 70% r.h.
Product Marking , Type, Rated current, Rated Voltage,
Characteristic, Certification marks
Soldering Methods Wave
Soldering Profile
Solderability 235 °C / 2 sec acc. to IEC 60068-2-20,
Test Ta
Resistance to Soldering Heat 260 °C / 10 sec acc. to IEC 60068-2-20,
Test Tb
Case Resistance acc. to EIA/IS-722, Test 4.7
>100 MΩ (between leeds and body)
Flammability UL 94V-0
(acc. to EIA/IS-722, Test 4.12)
Resistance to Vibration acc. to IEC 60068-2-6, test Fc
Operational Life 1000h @ 0.60 x In @ 70°C
(acc. to EIA/IS-722, Test 4.4.1)
Load Humidity Test MIL-STD-202, Method 103B
0.1 x In @ 0.85 r.H. @ 85°C
Moisture Resistance Test MIL-STD-202, Method 106E
(50 cycles in a temp./mister chamber)
Mechanical Shock MIL-STD-202, Method 213 Condition A
Resistance to Solvents MIL-STD-202, Method 215
Terminal Strength Tensile load min. 9 N
(acc. to EIA/IS-722, Test 4.5.5)
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.

2
Fuses
MXT 250 https://www.schurter.com /PG01_2
Circuit Protection
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: MXT 250
Approval Logo Certificates Certification Body Description
VDE Approvals VDE VDE Certificate Number: 40008838
UL Approvals UL UL File Number: E41599
UL Approvals UL UL File Number: E41599
CCC Approvals CCC CCC Certificate Number: 2003010207100509
CQC Approvals CQC CQC Certificate Number: CQC10012043607
KTL Approvals KTL Korea Testing Laboratory
METI Approvals METI Japan Electrical Safety and Environment technology Laboratories
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to UL 248-14 Low voltage fuses - Part 14: Additional fuses
Designed according to CSA22.2 No. 248.14 Low-Voltage Fuses - Part 14: Supplemental Fuses
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm] 8.5 mm
8.54.3
18.8
ø 8.5
3.2
0.5
ø 0.64
5.08
3.2
ø 0.64
5.08
8.5
ø 8.5
0.5
1+0.1
0
5.08
Drilling diagram

3
Fuses MXT 250
https://www.schurter.com /PG01_2
Circuit Protection
Pre-Arcing Time
Rated Current In 1.0 x In min. 1.5 x In min. 2.0 x In max. 2.1 x In max. 2.75 x In min. 2.75 x In max. 4.0 x In min. 4.0 x In max. 10.0 x In min. 10.0 x In max.
0.8 A - 6.3 A - 60 min - 120 s 400 ms 10 s 150 ms 3 s 20 ms 150 ms
8 A - 10 A 4 h - 60 s - - - - - - -
Time-Current-Curves
Time in Seconds
0.001
0.01
0.1
1
10
100
1000
10000
100000
1
10
Multiple of Rated Current In
All Variants
Rated
Cur-
rent [A]
Rated Vol-
tage [VAC]
Breaking
Capacity
Voltage Drop
1.0 In max.
[mV]
Voltage Drop
1.0 In typ.
[mV]
Power Dissi-
pation 1.5 In
max. [mW]
Melting I²t
10.0 In typ.
[A²s]
S L T Order Number
0.8 250 1) 160 128 430 1.5 l l l l l 0034.6914 █
1 250 1) 140 130 500 4.4 l llll l 0034.6915 █
1.25 250 1) 130 120 600 6.3 l llll l 0034.6916 █
1.6 250 1) 120 110 730 10 l llll l 0034.6917 █
2 250 1) 100 85 870 16 l llll l 0034.6918 █
2.5 250 1) 100 85 1000 32 l llll l 0034.6919 █
3.15 250 1) 100 75 1200 57 l llll l 0034.6920 █
4 250 1) 100 75 1400 77 l llll l 0034.6921 █
5 250 1) - 70 - 155 l l l 0034.6922 █
6.3 250 1) - 60 - 262 l l l l l 0034.6923 █
8 250 1) - 62 - 397 l l 0034.6924 █
10 250 1) - 62 - 440 l l 0034.6925 █
0.8 250 1) 160 128 430 1.5 l l l l l 0034.6944
1 250 1) 140 130 500 4.4 l llll l 0034.6945
1.25 250 1) 130 120 600 6.3 l llll l 0034.6946
1.6 250 1) 120 110 730 10 l llll l 0034.6947
2 250 1) 100 85 870 16 l llll l 0034.6948
2.5 250 1) 100 85 1000 32 l llll l 0034.6949
3.15 250 1) 100 75 1200 57 l llll l 0034.6950
4 250 1) 100 75 1400 77 l llll l 0034.6951

4
Fuses
MXT 250 https://www.schurter.com /PG01_2
Circuit Protection
Rated
Cur-
rent [A]
Rated Vol-
tage [VAC]
Breaking
Capacity
Voltage Drop
1.0 In max.
[mV]
Voltage Drop
1.0 In typ.
[mV]
Power Dissi-
pation 1.5 In
max. [mW]
Melting I²t
10.0 In typ.
[A²s]
S L T Order Number
5 250 1) - 70 - 155 l l l 0034.6952
6.3 250 1) - 60 - 262 l l l l l 0034.6953
8 250 1) - 62 - 397 l l 0034.6954
10 250 1) - 62 - 440 l l 0034.6955
0.8 250 1) 160 128 430 1.5 l l l l l0034.6974
1 250 1) 140 130 500 4.4 l llll l0034.6975
1.25 250 1) 130 120 600 6.3 l llll l0034.6976
1.6 250 1) 120 110 730 10 l llll l0034.6977
2 250 1) 100 85 870 16 l llll l0034.6978
2.5 250 1) 100 85 1000 32 l llll l0034.6979
3.15 250 1) 100 75 1200 57 l llll l0034.6980
4 250 1) 100 75 1400 77 l llll l0034.6981
5 250 1) - 70 - 155 l l l0034.6982
6.3 250 1) - 60 - 262 l l l l l0034.6983
8 250 2) - 62 - 397 l l0034.6984
10 250 2) - 62 - 440 l l0034.6985
█ Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
1) 100 A @ 250 VAC, cos φ = 1.0
2) 100 A @ 250 VAC, cos φ = 0.95 - 1.0
Packaging Unit S = Plastic Bag (100 pcs.)
L = Bulk (100 pcs.)
T = Taped 36 cm Reel (750 pcs.)
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
26.08.2019
Products related to this Datasheet
FUSE BRD MNT 1.25A 250VAC RADIAL
FUSE BOARD MNT 10A 250VAC RADIAL
FUSE BOARD MOUNT 4A 250VAC RAD
FUSE BOARD MNT 1A 250VAC RADIAL
FUSE BOARD MNT 3.15A 250VAC RAD
FUSE BOARD MOUNT 8A 250VAC RAD
FUSE BOARD MOUNT 6.3A 250VAC RAD
FUSE BOARD MOUNT 2A 250VAC RAD
FUSE BOARD MOUNT 6.3A 250VAC RAD
FUSE BOARD MNT 3.15A 250VAC RAD
FUSE BOARD MOUNT 1.6A 250VAC RAD
FUSE BOARD MOUNT 5A 250VAC RAD
FUSE BOARD MOUNT 80MA 250VAC RAD
FUSE BOARD MOUNT 6.3A 250VAC RAD
FUSE BOARD MNT 3.15A 250VAC RAD
FUSE BOARD MNT 800MA 250VAC RAD
FUSE BOARD MOUNT 2A 250VAC RAD
FUSE BRD MNT 1.25A 250VAC RADIAL
FUSE BOARD MNT 1A 250VAC RADIAL
FUSE BOARD MOUNT 4A 250VAC RAD
FUSE BOARD MOUNT 2.5A 250VAC RAD
FUSE BOARD MOUNT 6.3A 250VAC RAD
FUSE BOARD MOUNT 2.5A 250VAC RAD
FUSE BOARD MOUNT 4A 250VAC RAD
FUSE BOARD MNT 800MA 250VAC RAD
FUSE BOARD MNT 1A 250VAC RADIAL
FUSE BOARD MOUNT 2A 250VAC RAD
FUSE BOARD MOUNT 5A 250VAC RAD
FUSE BOARD MNT 3.15A 250VAC RAD
FUSE BOARD MNT 3.15A 250VAC RAD