61095-1 Drawing Datasheet by TE Connectivity AMP Connectors
View All Related Products
|
Download PDF Datasheet
4 ’7 3 Z W m ammo I< iwmaeishen="" leased="" m="" maucmw="" t="" ‘7="" loc="" my="" revisions="" ©="" ccpvright="" e="" 2y="" 7="" m="" “w="" reserved="" af="" 50="" 2="" ur="" nescripnm="" date="" dwn="" afvd="" ‘="" f="" revised="" fer="" ecr7’270’3459="" 29n0v20t2="" kh="" 3d="" ‘="" d="" a="" «_="" o="" 55="" w="" .770="" i="" i="" fwts="" ”250”="" serwes="" faston="" tab="" \=""><1 2="" u="" ci="" .29="" 5="" s="" e="" cti="" o="" n="" a="" i="" a="" (i="" i="" w="" 50="" .250="" ‘="" t’,="" w="" 70="" f="" ,="" 7="" w="" w="" o="" w="" a="" a="" _="" 2="" .032="" _="" 3="" o="" 5="" _="" c="" 2="" 4="" twvawqtwtnhgk="" w="" |="" —w\j="" i="" \/="" i="" i="" i="" i="" ,="" ‘="" b="" e="" c="" section="" bih="" section="" cic="" 7="" .032="" 1="" «vase;="" @0957”="" natwng="" ‘="" a="" sid/e?="" slate="" 000015="" min="" thk="" :aboti-ik="" fimsi—i="" matewae="" part="" no="" this="" drawn;="" is="" a="" cuvtmlled="" jocjvevi="" ”wk="" sthrlm="" “my="" _="" x="" ‘="" v="" 2="" insulatio\="" range:="" .iso="" 7="" .200="" ch?="" _="" w59="" -—="" te="" we="" “www="" :imeneiovs="" tolerances="" unless="" a="" ”="" w="" ww‘wth="" r="" dtherwre="" spemeien="" p10="" 7-="" was="" we="" n="" 3="" wire="" size:="" i4="" 7="" io="" awg="" we"="" ngnjgffigi="" hecejtacle,="" msmw,="" a="" i:="" 7="" 7511="" series="" ,="" e,="" @="" 1="" 3‘:="" application="" stec="" 4="" .="" 1="" 7="" size="" cage="" code="" ammo="" no="" restricted="" tc="" w="" ’22::="" 1*="" eet="" ©="" «-="" h="" 7="" 007w="-b‘I" “‘95="" t="" see="" table="" see="" tajle="" \="" ._="" _="" .="" ‘="" a5="" scale="" sheu="" m="" lustlmer="" drawinl="" ii="" 1="" an="" f="" iii/ui‘g="" [3/ii7="">1>
Products related to this Datasheet
CONN QC RCPT 10-14AWG 0.250
61095-1
CONN QC RCPT 10-14AWG 0.250
61095-1