Long Life Precision Series Datasheet by Wiha

View All Related Products | Download PDF Datasheet
mm a ‘ndex - Slan-d Screwdrlv-r,wnh Praclslon “mule 1010=-=-l= I: :1“- v Germ a m x “I a o co N 26042 4.0 5/32150 5.9 0.80 .03 260 10.2 .07 10 F1 (0 =- m Set a PC). Slotted In Rugged eanm Pouch : 10 =- 10 =- :1 See Carded Prec n Screwd ers On Page 141
Toll Free: (800) 494-6104
Wiha Quality Tools
See Product Category Index
140
Set 6 Pcs. Slotted
Blade high alloy chrome-vanadium-
molybdenum steel. Hard chrome finished.
Item
No. mm mm lbs.
260 90 260 15 1.5 40 .27
260 20 2.0 40
260 25 2.5 50
260 30 3.0 50
260 35 3.5 60
260 40 4.0 60
Slotted Screwdriver, With Precision Handle
Blade high alloy chrome-vanadium-molybdenum steel.
Item
No. mm Inch mm Inch mm Inch mm Inch lbs. pkg.
260 08 .80 1/32 40 1.6 0.16 .01 120 4.7 .02 10
260 10 1.0 .039 40 1.6 0.18 .01 120 4.7 .02 10
260 12 1.2 3/64 40 1.6 0.20 .01 120 4.7 .02 10
260 15 1.5 1/16 40 1.6 0.25 .01 120 4.7 .02 10
260 18 1.8 .070 40 1.6 0.30 .01 120 4.7 .02 10
260 20 2.0 5/64 40 1.6 0.40 .02 120 4.7 .02 10
260 22 2.0 5/64 50 2.0 0.40 .02 145 5.7 .02 10
260 23 2.0 5/64 100 3.9 0.40 .02 180 7.1 .03 10
260 25 2.5 3/32 50 2.0 0.40 .02 145 5.7 .03 10
260 27 2.5 3/32 100 3.9 0.40 .02 195 7.7 .03 10
260 28 2.5 3/32 150 6.0 0.40 .02 245 9.6 .04 10
260 30 3.0 1/8 50 2.0 0.50 .02 145 5.7 .03 10
260 32 3.0 1/8 60 2.4 0.50 .02 170 6.7 .04 10
260 33 3.0 1/8 100 3.9 0.50 .02 210 8.3 .04 10
260 34 3.0 1/8 150 5.9 0.50 .02 260 10.2 .05 10
260 35 3.5 9/64 60 2.4 0.60 .02 170 6.7 .05 10
260 40 4.0 5/32 60 2.4 0.80 .03 170 6.7 .05 10
260 41 4.0 5/32 100 3.9 0.80 .03 210 8.3 .06 10
260 42 4.0 5/32 150 5.9 0.80 .03 260 10.2 .07 10
*Metric dimensions actual - Inch dimensions approximate
260
260 90
Wiha Long Life Precision Series
Rotating cap
for precise
turning and control
with fingertip
Precision handle
high quality
plastic,
cadmium free
Molded on
tapered handle
allows rapid
rotation
High performance
blades
chrome-vanadium-
molybdenum steel,
Hard chrome finished
Tip
precision ground for
exact fit, hard chromed
non-slip surface
See Carded Precision Screwdrivers On Page 147
Set 8 Pcs. Slotted In Rugged Canvas Pouch
Blade high alloy chrome-vanadium-molybdenum steel. Hard chrome
finished. In storage pouch
Item
No. mm mm mm mm lbs.
260 99 260 10 1.0 40 260 25 2.5 50 .54
260 12 1.2 40 260 30 3.0 50
260 15 1.5 40 260 35 3.5 60
260 20 2.0 40 260 40 4.0 60
260 99
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
PREVIOUS NEXT
SHOP
SHOP
SHOP

Products related to this Datasheet

SCREWDRIVER SLOT 0.5X3MM 5.71"
SCREWDRIVER SLOT 0.4X2.5MM 5.71"
SCREWDRIVER SLOT 0.8X4MM 6.69"
SCREWDRIVER SLOT 0.4X2.5MM 9.65"
SCREWDRIVER SLOTTED 0.4X2MM 4.7"
SCREWDRIVER SLOT 0.25X1.5MM 4.7"
SCREWDRIVER SLOT 0.18X1MM 4.7"
SCREWDRIVER SLOT 0.6X3.5MM 6.69"
SCREWDRIVER SLOT 0.4X2MM 5.71"
SCREWDRIVER SLOT 0.5X3MM 8.27"
SCREWDRIVER SLOT 0.4X2.5MM 7.68"
SCREWDRIVER SET SLOTTED 6PC
SCREWDRIVER SLOT 0.2X1.2MM 4.7"
SCREWDRIVER SLOT 0.16X0.8MM 4.7"
SCREWDRIVER SLOT 0.3X1.8MM 4.7"
SCREWDRIVER SLOT 0.4X2MM 7.09"
SCREWDRIVER SLOT 0.5X3MM 10.24"
SCREWDRIVER SET SLOT W/POUCH 8PC
SCREWDRIVER SLOT 0.5X3MM 6.69"
SCREWDRIVER SLOT 0.8X4MM 8.27"
SCREWDRIVER SLOT 0.8X4MM 10.24"