Stratix III Device Family Overview Datasheet by Intel

View All Related Products | Download PDF Datasheet
© March 2010 Altera Corporation Stratix III Device Handbook, Volume 1
1. Stratix III Device Family Overview
The Stratix®III family provides one of the most architecturally advanced,
high-performance, low-power FPGAs in the marketplace.
Stratix III FPGAs lower power consumption through Altera’s innovative
Programmable Power Technology, which provides the ability to turn on the
performance where needed and turn down the power consumption for blocks not in
use. Selectable Core Voltage and the latest in silicon process optimizations are also
employed to deliver the industry’s lowest power, high-performance FPGAs.
Specifically designed for ease of use and rapid system integration, the Stratix III
FPGA family offers two variants optimized to meet different application needs:
The Stratix III L family provides balanced logic, memory, and multiplier ratios for
mainstream applications.
The Stratix III E family is memory- and multiplier-rich for data-centric
applications.
Modular I/O banks with a common bank structure for vertical migration lend
efficiency and flexibility to the high-speed I/O. Package and die enhancements with
dynamic on-chip termination, output delay, and current strength control provide
best-in-class signal integrity.
Based on a 1.1-V, 65-nm all-layer copper SRAM process, the Stratix III family is a
programmable alternative to custom ASICs and programmable processors for
high-performance logic, digital signal processing (DSP), and embedded designs.
Stratix III devices include optional configuration bit stream security through volatile
or non-volatile 256-bit Advanced Encryption Standard (AES) encryption. Where
ultra-high reliability is required, Stratix III devices include automatic error detection
circuitry to detect data corruption by soft errors in the configuration random-access
memory (CRAM) and user memory cells.
Features Summary
Stratix III devices offer the following features:
48,000 to 338,000 equivalent logic elements (LEs) ( refer to Ta ble 11)
2,430 to 20,497 Kbits of enhanced TriMatrix memory consisting of three RAM
block sizes to implement true dual-port memory and FIFO buffers
High-speed DSP blocks provide dedicated implementation of 9×9, 12×12, 18×18,
and 36×36 multipliers (at up to 550 MHz), multiply-accumulate functions, and
finite impulse response (FIR) filters
I/O:GND:PWR ratio of 8:1:1 along with on-die and on-package decoupling for
robust signal integrity
Programmable Power Technology, which minimizes power while maximizing
device performance
SIII51001-1.8
1–2 Chapter 1: Stratix III Device Family Overview
Features Summary
Stratix III Device Handbook, Volume 1 © March 2010 Altera Corporation
Selectable Core Voltage, available in low-voltage devices (L ordering code suffix),
enables selection of lowest power or highest performance operation
Up to 16 global clocks, 88 regional clocks, and 116 peripheral clocks per device
Up to 12 phase-locked loops (PLLs) per device that support PLL reconfiguration,
clock switchover, programmable bandwidth, clock synthesis, and dynamic phase
shifting
Memory interface support with dedicated DQS logic on all I/O banks
Support for high-speed external memory interfaces including DDR, DDR2,
DDR3 SDRAM, RLDRAM II, QDR II, and QDR II+ SRAM on up to 24 modular
I/O banks
Up to 1,104 user I/O pins arranged in 24 modular I/O banks that support a wide
range of industry I/O standards
Dynamic On-Chip Termination (OCT) with auto calibration support on all I/O
banks
High-speed differential I/O support with serializer/deserializer (SERDES) and
dynamic phase alignment (DPA) circuitry for 1.6 Gbps performance
Support for high-speed networking and communications bus standards including
SPI-4.2, SFI-4, SGMII, Utopia IV, 10 Gigabit Ethernet XSBI, Rapid I/O, and NPSI
The only high-density, high-performance FPGA with support for 256-bit AES
volatile and non-volatile security key to protect designs
Robust on-chip hot socketing and power sequencing support
Integrated cyclical redundancy check (CRC) for configuration memory error
detection with critical error determination for high availability systems support
Built-in error correction coding (ECC) circuitry to detect and correct data errors in
M144K TriMatrix memory blocks
Nios®II embedded processor support
Support for multiple intellectual property megafunctions from Altera® MegaCore®
functions and Altera Megafunction Partners Program (AMPPSM)
Chapter 1: Stratix III Device Family Overview 1–3
Features Summary
© March 2010 Altera Corporation Stratix III Device Handbook, Volume 1
Table 11 lists the Stratix III FPGA family features.
The Stratix III logic family (L) offers balanced logic, memory, and multipliers to
address a wide range of applications, while the enhanced family (E) offers more
memory and multipliers per logic and is ideal for wireless, medical imaging, and
military applications.
Stratix III devices are available in space-saving FineLine BGA (FBGA) packages (refer
to Ta b le 1 2 and Table 1–3).
Table 11. FPGA Family Features for Stratix III Devices
Device/
Feature ALMs LEs M9K
Blocks
M144K
Blocks
MLAB
Blocks
Tota l
Embedded
RAM Kbits
MLAB
RAM
Kbits
(1)
Total
RAM
Kbits(2)
18×18-bit
Multipliers
(FIR Mode)
PLLs
(3)
Stratix III
Logic
Family
EP3SL50 19K 47.5K 108 6 950 1,836 297 2,133 216 4
EP3SL70 27K 67.5K 150 6 1,350 2,214 422 2,636 288 4
EP3SL110 43K 107.5K 275 12 2,150 4,203 672 4,875 288 8
EP3SL150 57K 142.5K 355 16 2,850 5,499 891 6,390 384 8
EP3SL200 80K 200K 468 36 4,000 9,396 1,250 10,646 576 12
EP3SL340 135K 337.5K 1,040 48 6,750 16,272 2,109 18,381 576 12
Stratix III
Enhanced
Family
EP3SE50 19K 47.5K 400 12 950 5,328 297 5,625 384 4
EP3SE80 32K 80K 495 12 1,600 6,183 500 6,683 672 8
EP3SE110 43K 107.5K 639 16 2,150 8,055 672 8,727 896 8
EP3SE260 102K 255K 864 48 5,100 14,688 1,594 16,282 768 12
Notes to Table 1–1:
(1) MLAB ROM mode supports twice the number of MLAB RAM Kbits.
(2) For total ROM Kbits, use this equation to calculate:
Total ROM Kbits = Total Embedded RAM Kbits + [(# of MLAB blocks × 640)/1024]
(3) The availability of the PLLs shown in this column is based on the device with the largest package. Refer to the Clock Networks and PLLs in Stratix
III Devices chapter in volume 1 of the Stratix III Device Handbook for the availability of the PLLs for each device.
1–4 Chapter 1: Stratix III Device Family Overview
Features Summary
Stratix III Device Handbook, Volume 1 © March 2010 Altera Corporation
Table 12 lists the Stratix III FPGA package options and I/O pin counts.
All Stratix III devices support vertical migration within the same package (for
example, you can migrate between the EP3SL50 and EP3SL70 devices in the 780-pin
FineLine BGA package). Vertical migration allows you to migrate to devices whose
dedicated pins, configuration pins, and power pins are the same for a given package
across device densities.
To ensure that a board layout supports migratable densities within one package
offering, enable the applicable vertical migration path within the Quartus®II
software. On the Assignments menu, point to Device and click Migration Devices.
You can migrate from the L family to the E family without increasing the number of
LEs available. This minimizes the cost of vertical migration.
Table 13 lists the Stratix III FineLine BGA (FBGA) package sizes.
Table 12. Package Options and I/O Pin Counts (Note 1)
Device
484-Pin
FineLine
BGA (2)
780-Pin
FineLine
BGA (2)
1152-Pin
FineLine
BGA (2)
1517-Pin
FineLine BGA
(3)
1760-Pin
FineLine BGA
(3)
EP3SL50 296 488
EP3SL70 296 488
EP3SL110 488 744
EP3SL150 488 744
EP3SL200 488 (5) 744 976 —
EP3SL340 744 (4) 976 1,120
EP3SE50 296 488
EP3SE80 488 744
EP3SE110 488 744
EP3SE260 488 (5) 744 976
Notes to Table 1–2:
(1) The arrows indicate vertical migration.
(2) All I/O pin counts include eight dedicated clock inputs (CLK1p, CLK1n, CLK3p, CLK3n, CLK8p, CLK8n,
CLK10p, and CLK10n) that can be used for data inputs.
(3) All I/O pin counts include eight dedicated clock inputs (CLK1p, CLK1n, CLK3p, CLK3n, CLK8p,
CLK8n, CLK10p, and CLK10n) and eight dedicated corner PLL clock inputs (PLL_L1_CLKp,
PLL_L1_CLKn, PLL_L4_CLKp, PLL_L4_CLKn, PLL_R4_CLKp, PLL_R4_CLKn, PLL_R1_CLKp,
and PLL_R1_CLKn) that can be used for data inputs.
(4) The EP3SL340 FPGA is offered only in the H1152 package, but not offered in the F1152 package.
(5) The EP3SE260 and EP3SL200 FPGAs are offered only in the H780 package, but not offered in the F780 package.
Table 13. FineLine BGA Package Sizes
Dimension 484 Pin 780 Pin 1152 Pin 1517 Pin 1760 Pin
Pitch (mm) 1.00 1.00 1.00 1.00 1.00
Area (mm2) 529 841 1,225 1,600 1,849
Length/Width (mmmm) 23/23 29/29 35/35 40/40 43/43
Chapter 1: Stratix III Device Family Overview 1–5
Features Summary
© March 2010 Altera Corporation Stratix III Device Handbook, Volume 1
Table 14 lists the Stratix III Hybrid FineLine BGA (HBGA) package sizes.
Stratix III devices are available in up to three speed grades: –2, –3, and –4, with –2
being the fastest. Stratix III devices are offered in both commercial and industrial
temperature range ratings with leaded and lead-free packages. Selectable Core
Voltage is available in specially marked low-voltage devices (L ordering code suffix).
Table 15 lists the Stratix III device speed grades.
Table 14. Hybrid FineLine BGA Package Sizes
Dimension 780 Pin 1152 Pin
Pitch (mm) 1.00 1.00
Area (mm2) 1,089 1,600
Length/Width (mmmm) 33/33 40/40
Table 15. Speed Grades for Stratix III Devices (Part 1 of 2)
Device Temperature
Grade
484 -Pin
FineLine
BGA
780-Pin
FineLine
BGA
780-Pin
Hybrid
FineLine
BGA
1152-Pin
FineLine
BGA
1152-Pin
Hybrid
FineLine
BGA
1517-Pin
FineLine
BGA
1760-Pin
FineLine
BGA
EP3SL50 Commercial –2, –3, –4,
–4L
–2, –3,–4,
–4L ————
Industrial –3, –4, –4L –3, –4, –4L
EP3SL70 Commercial –2, –3, –4,
–4L
–2, –3, –4,
–4L ————
Industrial –3, –4, –4L –3, –4, –4L
EP3SL110 Commercial –2, –3, –4,
–4L –2, –3, –4,
–4L ———
Industrial –3, –4, –4L –3, –4, –4L
EP3SL150 Commercial 2,–3, –4,
–4L –2, –3, –4,
–4L ———
Industrial –3, –4, –4L –3, –4, –4L
EP3SL200 Commercial –2,–3, –4,
–4L
–2,–3, –4,
–4L –2,–3, –4,
–4L
Industrial (1) –3, –4, –4L –3, –4, –4L –3, –4, –4L
EP3SL340 Commercial –2,3, –4 –2, –3, –4 –2, –3, –4
Industrial (1) –3, –4, –4L –3, –4, –4L –3, –4, –4L
EP3SE50 Commercial –2, –3, –4,
–4L
–2, –3, –4,
–4L ————
Industrial –3, –4, –4L –3, –4, –4L
EP3SE80 Commercial –2, –3, –4,
–4L –2, –3, –4,
–4L ———
Industrial 3, –4, –4L –3,4, –4L
EP3SE110 Commercial 2,–3, –4,
–4L –2, –3, –4,
–4L ———
Industrial –3, –4, –4L –3, –4, –4L
1–6 Chapter 1: Stratix III Device Family Overview
Architecture Features
Stratix III Device Handbook, Volume 1 © March 2010 Altera Corporation
Architecture Features
The following section describes the various features of the Stratix III family FPGAs.
Logic Array Blocks and Adaptive Logic Modules
The Logic Array Block (LAB) is composed of basic building blocks known as
Adaptive Logic Modules (ALMs) that can be configured to implement logic,
arithmetic, and register functions. Each LAB consists of ten ALMs, carry chains,
shared arithmetic chains, LAB control signals, local interconnect, and register chain
connection lines. ALMs are part of a unique, innovative logic structure that delivers
faster performance, minimizes area, and reduces power consumption. ALMs expand
the traditional 4-input look-up table architecture to 7 inputs, increasing performance
by reducing LEs, logic levels, and associated routing. In addition, ALMs maximize
DSP performance with dedicated functionality to efficiently implement adder trees
and other complex arithmetic functions. The Quartus II Compiler places associated
logic in an LAB or adjacent LABs, allowing the use of local, shared arithmetic chain,
and register chain connections for performance and area efficiency.
The Stratix III LAB has a new derivative called Memory LAB (or MLAB), which adds
SRAM memory capability to the LAB. MLAB is a superset of the LAB and includes all
LAB features. MLABs support a maximum of 320 bits of simple dual-port Static
Random Access Memory (SRAM). Each ALM in an MLAB can be configured as a
16×2 block, resulting in a configuration of 16×20 simple dual port SRAM block. MLAB
and LAB blocks always co-exist as pairs in all Stratix III families, allowing up to 50%
of the logic (LABs) to be traded for memory (MLABs).
fFor more information about LABs and ALMs, refer to the Logic Array Blocks and
Adaptive Logic Modules in Stratix III Devices chapter.
fFor more information about MLAB modes, features and design considerations, refer
to the TriMatrix Embedded Memory Blocks in Stratix III Devices chapter.
EP3SE260 Commercial –2, –3, –4,
–4L
–2,– 3, –4,
–4L –2, –3, –4,
–4L
Industrial (1) –3, –4, –4L –3, –4, –4L –3, –4,–4L
Note to Table 1–5:
(1) For EP3SL340, EP3SL200, and EP3SE260 devices, the industrial junction temperature range for –4L is 0–100°C, regardless of supply voltage.
Table 15. Speed Grades for Stratix III Devices (Part 2 of 2)
Device Temperature
Grade
484 -Pin
FineLine
BGA
780-Pin
FineLine
BGA
780-Pin
Hybrid
FineLine
BGA
1152-Pin
FineLine
BGA
1152-Pin
Hybrid
FineLine
BGA
1517-Pin
FineLine
BGA
1760-Pin
FineLine
BGA
Chapter 1: Stratix III Device Family Overview 1–7
Architecture Features
© March 2010 Altera Corporation Stratix III Device Handbook, Volume 1
MultiTrack Interconnect
In the Stratix III architecture, connections between ALMs, TriMatrix memory, DSP
blocks, and device I/O pins are provided by the MultiTrack interconnect structure
with DirectDrive technology. The MultiTrack interconnect consists of continuous,
performance-optimized row and column interconnects that span fixed distances. A
routing structure with fixed length resources for all devices allows predictable and
repeatable performance when migrating through different device densities. The
MultiTrack interconnect provides 1-hop connection to 34 adjacent LABs, 2-hop
connections to 96 adjacent LABs and 3-hop connections to 160 adjacent LABs.
DirectDrive technology is a deterministic routing technology that ensures identical
routing resource usage for any function regardless of placement in the device. The
MultiTrack interconnect and DirectDrive technology simplify the integration stage of
block-based designing by eliminating the reoptimization cycles that typically follow
design changes and additions. The Quartus II Compiler also automatically places
critical design paths on faster interconnects to improve design performance.
fFor more information, refer to the MultiTrack Interconnect in Stratix III Devices chapter.
TriMatrix Embedded Memory Blocks
TriMatrix embedded memory blocks provide three different sizes of embedded
SRAM to efficiently address the needs of Stratix III FPGA designs. TriMatrix memory
includes the following blocks:
320-bit MLAB blocks optimized to implement filter delay lines, small FIFO buffers,
and shift registers
9-Kbit M9K blocks that can be used for general purpose memory applications
144-Kbit M144K blocks that are ideal for processor code storage, packet and video
frame buffering
Each embedded memory block can be independently configured to be a single- or
dual-port RAM, ROM, or shift register via the Quartus II MegaWizardTM Plug-In
Manager. Multiple blocks of the same type can also be stitched together to produce
larger memories with minimal timing penalty. TriMatrix memory provides up to
16,272 Kbits of embedded SRAM at up to 600 MHz operation.
fFor more information about TriMatrix memory blocks, modes, features, and design
considerations, refer to the TriMatrix Embedded Memory Blocks in Stratix III Devices
chapter.
DSP Blocks
Stratix III devices have dedicated high-performance digital signal processing (DSP)
blocks optimized for DSP applications requiring high data throughput. Stratix III
devices provide you with the ability to implement various high-performance DSP
functions easily. Complex systems such as WiMAX, 3GPP WCDMA, CDMA2000,
voice over Internet Protocol (VoIP), H.264 video compression, and high-definition
television (HDTV) require high-performance DSP blocks to process data. These
system designs typically use DSP blocks to implement finite impulse response (FIR)
filters, complex FIR filters, infinite impulse response (IIR) filters, fast Fourier
transform (FFT) functions, and discrete cosine transform (DCT) functions.
1–8 Chapter 1: Stratix III Device Family Overview
Architecture Features
Stratix III Device Handbook, Volume 1 © March 2010 Altera Corporation
Stratix III devices have up to 112 DSP blocks. The architectural highlights of the
Stratix III DSP block are the following:
High-performance, power optimized, fully pipelined multiplication operations
Native support for 9-bit, 12-bit, 18-bit, and 36-bit word lengths
Native support for 18-bit complex multiplications
Efficient support for floating point arithmetic formats (24-bit for Single Precision
and 53-bit for Double Precision)
Signed and unsigned input support
Built-in addition, subtraction, and accumulation units to efficiently combine
multiplication results
Cascading 18-bit input bus to form tap-delay lines
Cascading 44-bit output bus to propagate output results from one block to the next
block
Rich and flexible arithmetic rounding and saturation units
Efficient barrel shifter support
Loopback capability to support adaptive filtering
DSP block multipliers can optionally feed an adder/subtractor or accumulator in the
block depending on user configuration. This option saves ALM routing resources and
increases performance, because all connections and blocks are inside the DSP block.
Additionally, the DSP Block input registers can efficiently implement shift registers
for FIR filter applications, and the Stratix III DSP blocks support rounding and
saturation. The Quartus II software includes megafunctions that control the mode of
operation of the DSP blocks based on user parameter settings.
fFor more information, refer to the DSP Blocks in Stratix III Devices chapter.
Clock Networks and PLLs
Stratix III devices provide dedicated Global Clock Networks (GCLKs), Regional Clock
Networks (RCLKs), and Periphery Clock Networks (PCLKs). These clocks are
organized into a hierarchical clock structure that provides up to 104 unique clock
domains (16 GCLK + 88 RCLK) within the Stratix III device and allows for up to 38 (16
GCLK + 22 RCLK) unique GCLK/RCLK clock sources per device quadrant.
Stratix III devices deliver abundant PLL resources with up to 12 PLLs per device and
up to 10 outputs per PLL. Every output can be independently programmed, creating a
unique, customizable clock frequency. Inherent jitter filtration and fine granularity
control over multiply, divide ratios, and dynamic phase-shift reconfiguration provide
the high-performance precision required in today’s high-speed applications. Stratix III
PLLs are feature rich, supporting advanced capabilities such as clock switchover,
reconfigurable phase shift, PLL reconfiguration, and reconfigurable bandwidth. PLLs
can be used for general-purpose clock management supporting multiplication, phase
shifting, and programmable duty cycle. Stratix III PLLs also support external
feedback mode, spread-spectrum input clock tracking, and post-scale counter
cascading.
Chapter 1: Stratix III Device Family Overview 1–9
Architecture Features
© March 2010 Altera Corporation Stratix III Device Handbook, Volume 1
fFor more information, refer to the Clock Networks and PLLs in Stratix III Devices
chapter.
I/O Banks and I/O Structure
Stratix III devices contain up to 24 modular I/O banks, each of which contains 24, 32,
36, 40, or 48 I/Os. This modular bank structure improves pin efficiency and eases
device migration. The I/O banks contain circuitry to support external memory
interfaces at speeds up to 533 MHz and high-speed differential I/O interfaces meeting
up to 1.6 Gbps performance. It also supports high-speed differential inputs and
outputs running at speeds up to 800 MHz.
Stratix III devices support a wide range of industry I/O standards, including
single-ended, voltage referenced single-ended, and differential I/O standards. The
Stratix III I/O supports programmable bus hold, programmable pull-up resistor,
programmable slew rate, programmable drive strength, programmable output delay
control, and open-drain output. Stratix III devices also support on-chip series (RS) and
on-chip parallel (RT) termination with auto calibration for single-ended I/O standards
and on-chip differential termination (RD) for LVDS I/O standards on Left/Right I/O
banks. Dynamic OCT is also supported on bi-directional I/O pins in all I/O banks.
fFor more information, refer to the Stratix III Device I/O Features chapter.
External Memory Interfaces
The Stratix III I/O structure has been completely redesigned to provide flexibility and
enable high-performance support for existing and emerging external memory
standards such as DDR, DDR2, DDR3, QDR II, QDR II+, and RLDRAM II at
frequencies of up to 533 MHz.
Packed with features such as dynamic on-chip termination, trace mismatch
compensation, read/write leveling, half-rate registers, and 4-to 36-bit programmable
DQ group widths, Stratix III I/Os supply the built-in functionality required for rapid
and robust implementation of external memory interfaces. Double data-rate support
is found on all sides of the Stratix III device. Stratix III devices provide an efficient
architecture to quickly and easily fit wide external memory interfaces exactly where
you want them.
A self-calibrating soft IP core (ALTMEMPHY), optimized to take advantage of the
Stratix III device I/O, along with the Quartus II timing analysis tool (TimeQuest),
provide the total solution for the highest reliable frequency of operation across
process voltage and temperature.
fFor more information about external memory interfaces, refer to the External Memory
Interfaces in Stratix III Devices chapter.
High-Speed Differential I/O Interfaces with DPA
Stratix III devices contain dedicated circuitry for supporting differential standards at
speeds up to 1.6 Gbps. The high-speed differential I/O circuitry supports the
following high-speed I/O interconnect standards and applications: Utopia IV, SPI-4.2,
SFI-4, 10 Gigabit Ethernet XSBI, Rapid I/O, and NPSI. Stratix III devices support 2×,
4×, 6×, 7×, 8×, and 10× SERDES modes for high-speed differential I/O interfaces and
1–10 Chapter 1: Stratix III Device Family Overview
Architecture Features
Stratix III Device Handbook, Volume 1 © March 2010 Altera Corporation
4×, 6×, 7×,, and 10× SERDES modes when using the dedicated DPA circuitry. DPA
minimizes bit errors, simplifies PCB layout and timing management for high-speed
data transfer, and eliminates channel-to-channel and channel-to-clock skew in
high-speed data transmission systems. Soft CDR can also be implemented, enabling
low-cost 1.6-Gbps clock embedded serial links.
Stratix III devices have the following dedicated circuitry for high-speed differential
I/O support:
Differential I/O buffer
Transmitter serializer
Receiver deserializer
Data realignment
Dynamic phase aligner (DPA)
Soft CDR functionality
Synchronizer (FIFO buffer)
PLLs
fFor more information, refer to the High Speed Differential I/O Interfaces with DPA in
Stratix III Devices chapter.
Hot Socketing and Power-On Reset
Stratix III devices are hot-socketing compliant. Hot socketing is also known as hot
plug-in or hot swap, and power sequencing support without the use of any external
devices. Robust on-chip hot-socketing and power-sequencing support ensures proper
device operation independent of the power-up sequence. You can insert or remove a
Stratix III board in a system during system operation without causing undesirable
effects to the running system bus or the board that was inserted into the system.
The hot-socketing feature makes it easier to use Stratix III devices on PCBs that also
contain a mixture of 3.3-V, 3.0-V, 2.5-V, 1.8-V, 1.5-V, and 1.2-V devices. With the
Stratix III hot socketing feature, you do not need to ensure a specific power-up
sequence for each device on the board.
fFor more information, refer to the Hot Socketing and Power-On Reset in Stratix III
Devices chapter.
Configuration
Stratix III devices are configured using one of the following four configuration
schemes:
Fast passive parallel (FPP)
Fast active serial (AS)
Passive serial (PS)
Joint Test Action Group (JTAG)
All configuration schemes use either an external controller (for example, a MAX®II
device or microprocessor), a configuration device, or a download cable.
Chapter 1: Stratix III Device Family Overview 1–11
Architecture Features
© March 2010 Altera Corporation Stratix III Device Handbook, Volume 1
Stratix III devices support configuration data decompression, which saves
configuration memory space and time. This feature allows you to store compressed
configuration data in configuration devices or other memory and transmit this
compressed bitstream to Stratix III devices. During configuration, the Stratix III
device decompresses the bitstream in real time and programs its SRAM cells.
Stratix III devices support decompression in the FPP when using a MAX II
device/microprocessor plus flash, fast AS, and PS configuration schemes. The
Stratix III decompression feature is not available in the FPP when using the enhanced
configuration device and JTAG configuration schemes.
fFor more information, refer to the Configuring Stratix III Devices chapter.
Remote System Upgrades
Stratix III devices feature remote system upgrade capability, allowing error-free
deployment of system upgrades from a remote location securely and reliably. Soft
logic (either the Nios embedded processor or user logic) implemented in a Stratix III
device can download a new configuration image from a remote location, store it in
configuration memory, and direct the dedicated remote system upgrade circuitry to
initiate a reconfiguration cycle. The dedicated circuitry performs error detection
during and after the configuration process, and can recover from an error condition
by reverting back to a safe configuration image, and provides error status
information. This dedicated remote system upgrade circuitry is unique to Stratix
series FPGAs and helps to avoid system downtime.
fFor more information, refer to the Remote System Upgrades with Stratix III Devices
chapter.
IEEE 1149.1 (JTAG) Boundary-Scan Testing
Stratix III devices support the JTAG IEEE Std. 1149.1 specification. The Boundary-Scan
Test (BST) architecture offers the capability to test pin connections without using
physical test probes and capture functional data while a device is operating normally.
Boundary-scan cells in the Stratix III device can force signals onto pins or capture data
from pin or logic array signals. Forced test data is serially shifted into the
boundary-scan cells. Captured data is serially shifted out and externally compared to
expected results. In addition to BST, you can use the IEEE Std. 1149.1 controller for
Stratix III device in-circuit reconfiguration (ICR).
fFor more information, refer to the IEEE 1149.1 (JTAG) Boundary Scan Testing in
Stratix III Devices chapter.
Design Security
Stratix III devices are high-density, high-performance FPGAs with support for 256-bit
volatile and non-volatile security keys to protect designs against copying, reverse
engineering, and tampering. Stratix III devices have the ability to decrypt a
configuration bitstream using the Advanced Encryption Standard (AES) algorithm,
an industry standard encryption algorithm that is FIPS-197 certified and requires a
256-bit security key.
1–12 Chapter 1: Stratix III Device Family Overview
Architecture Features
Stratix III Device Handbook, Volume 1 © March 2010 Altera Corporation
The design security feature is available when configuring Stratix III FPGAs using the
fast passive parallel (FPP) configuration mode with an external host (such as a MAX II
device or microprocessor), or when using fast active serial (AS) or passive serial (PS)
configuration schemes.
fFor more information about the design security feature, refer to the Design Security in
Stratix III Devices chapter.
SEU Mitigation
Stratix III devices have built-in error detection circuitry to detect data corruption due
to soft errors in the configuration random-access memory (CRAM) cells. This feature
allows all CRAM contents to be read and verified continuously during user mode
operation to match a configuration-computed CRC value. The enhanced CRC circuit
and frame-based configuration architecture allows detection and location of multiple,
single, and adjacent bit errors which, in conjunction with a soft circuit supplied as a
reference design, allows don’t-care soft errors in the CRAM to be ignored during
device operation. This provides a steep decrease in the effective soft error rate,
increasing system reliability.
On-chip memory block SEU mitigation is also offered using the ninth bit and a
configurable megafunction in the Quartus II software for MLAB and M9K blocks
while the M144K memory blocks have built-in error correction code (ECC) circuitry.
fFor more information about the dedicated error detection circuitry, refer to the SEU
Mitigation in Stratix III Devices chapter.
Programmable Power
Stratix III delivers Programmable Power, the only FPGA with user programmable
power options balancing today’s power and performance requirements. Stratix III
devices utilize the most advanced power-saving techniques, including a variety of
process, circuit, and architecture optimizations and innovations. In addition, user
controllable power reduction techniques provide an optimal balance of performance
and power reduction specific for each design configured into the Stratix III FPGA. The
Quartus II software (starting from version 6.1) automatically optimizes designs to
meet the performance goals while simultaneously leveraging the programmable
power-saving options available in the Stratix III FPGA without the need for any
changes to the design flow.
fFor more information about Programmable Power in Stratix III devices, refer to the
following documents:
Programmable Power and Temperature Sensing Diode in Stratix III Devices chapter
AN 437: Power Optimization in Stratix III FPGAs
Stratix III Programmable Power White Paper
Chapter 1: Stratix III Device Family Overview 1–13
Reference and Ordering Information
© March 2010 Altera Corporation Stratix III Device Handbook, Volume 1
Signal Integrity
Stratix III devices simplify the challenge of signal integrity through a number of chip,
package, and board level enhancements to enable efficient high-speed data transfer
into and out of the device. These enhancements include:
8:1:1 user I/O/Gnd/VCC ratio to reduce the loop inductance in the package
Dedicated power supply for each I/O bank, limit of I/Os is 24 to 48 I/Os per bank,
to help limit simultaneous switching noise
Programmable slew-rate support with up to four settings to match desired I/O
standard, control noise, and overshoot
Programmable output-current drive strength support with up to six settings to
match desired I/O standard performance
Programmable output-delay support to control rise/fall times and adjust duty
cycle, compensate for skew, and reduce simultaneous switching outputs (SSO)
noise
Dynamic OCT with auto calibration support for series and parallel OCT and
differential OCT support for LVDS I/O standard on the left/right banks
fFor more information about SI support in the Quartus II software, refer to the
Quartus II Handbook.
fFor more information about how to use the various configuration, PLL, external
memory interfaces, I/O, high-speed differential I/O, power, and JTAG pins, refer to
the Stratix III Device Family Pin Connection Guidelines.
Reference and Ordering Information
The following section describes Stratix III device software support and ordering
information.
Software Support
Stratix III devices are supported by the Altera Quartus II design software, version 6.1
and later, which provides a comprehensive environment for
system-on-a-programmable-chip (SOPC) design. The Quartus II software includes
HDL and schematic design entry, compilation and logic synthesis, full simulation and
advanced timing analysis, SignalTap®II logic analyzer, and device configuration.
fFor more information about the Quartus II software features, refer to the Quartus II
Handbook.
The Quartus II software supports a variety of operating systems. The specific
operating system for the Quartus II software can be obtained from the Quartus II
Readme.txt file or the Operating System Support section of the Altera website. It also
supports seamless integration with industry-leading EDA tools through the
NativeLink® interface.
3L E
1–14 Chapter 1: Stratix III Device Family Overview
Chapter Revision History
Stratix III Device Handbook, Volume 1 © March 2010 Altera Corporation
Ordering Information
Figure 1–1 shows the ordering codes for Stratix III devices.
fFor more information about a specific package, refer to the Stratix III Device Package
Information chapter.
Chapter Revision History
Table 16 lists the revision history for this chapter.
Figure 1–1. Stratix III Device Packaging Ordering Information
Device Type
Package Type
2, 3, or 4, with 2 being the fastest
Number of p ins for a part icular package:
F: FineLine BGA (FBGA)
EP3SL:
EP3SE:
Stratix III Logic
Stratix III DSP/Memory
50
70
80
110
150
200
260
340
C: Commercial temperature (tJ
= 0 C to 85 C)
Indust rial t emperat ure (t J
= -40 C to 100 C)
Optional SuffixFa m i l y S i g n a t u r e
Operating Temperature
Sp ee d Gr ad e
Pi n Count
2EP3SL 150 C
1152
FES
Indicates specific device options
N: Lead-free devices
I:
484
1152
1517
780
1760
L: Low-voltage devices
ES: Engineering sample
H: Hybrid FineLine BGA (HBGA)
Table 16. Chapter Revision History (Part 1 of 2)
Date Version Changes Made
March 2010 1.8
Updated for the Quartus II software version 9.1 SP2 release:
Updated Table 1–2.
Updated “I/O Banks and I/O Structure section.
May 2009 1.7 Updated “Software” and “Signal Integrity” sections.
February 2009 1.6
Updated “Features” section.
Updated Table 1–1.
Removed “Referenced Documents” section.
October 2008 1.5
Updated “Features” section.
Updated Table 1–1 and Table 1–5.
Updated New Document Format.
Chapter 1: Stratix III Device Family Overview 1–15
Chapter Revision History
© March 2010 Altera Corporation Stratix III Device Handbook, Volume 1
May 2008 1.4
Updated “Introduction”.
Updated Table 1–1.
Updated Table 1–2.
Added Table 1–5.
Updated “Reference and Ordering Information”.
Updated package type information in Figure 1–1.
November 2007 1.3
Updated Table 1–1.
Updated Table 1–2.
October 2007 1.2
Minor typo fixes.
Added Table 1–4.
Added section “Referenced Documents”.
Added live links for references.
May 2007 1.1 Minor formatting changes, fixed PLL numbers and ALM, LE and MLAB bit counts in
Table 1–1.
November 2006 1.0 Initial Release.
Table 16. Chapter Revision History (Part 2 of 2)
Date Version Changes Made
1–16 Chapter 1: Stratix III Device Family Overview
Chapter Revision History
Stratix III Device Handbook, Volume 1 © March 2010 Altera Corporation

Products related to this Datasheet

VIDEO DAUGHTER CARD
IC FPGA 488 I/O 780FBGA
IC FPGA 488 I/O 780FBGA
IC FPGA 488 I/O 780FBGA
IC FPGA 488 I/O 780FBGA
IC FPGA 744 I/O 1152FBGA
IC FPGA 744 I/O 1152FBGA
IC FPGA 744 I/O 1152FBGA
IC FPGA 744 I/O 1152FBGA
KIT DEVELOPMENT STRATIX III
IC FPGA 744 I/O 1152FBGA
IC FPGA 488 I/O 780FBGA
IC FPGA 744 I/O 1152FBGA
IC FPGA 976 I/O 1517FBGA
IC FPGA 488 I/O 780HBGA
IC FPGA 296 I/O 484FBGA
IC FPGA 488 I/O 780FBGA
IC FPGA 744 I/O 1152FBGA
IC FPGA 488 I/O 780FBGA
IC FPGA 744 I/O 1152FBGA
IC FPGA 488 I/O 780FBGA
IC FPGA 744 I/O 1152FBGA
IC FPGA 976 I/O 1517FBGA
IC FPGA 976 I/O 1517FBGA
IC FPGA 1120 I/O 1760FBGA
IC FPGA 744 I/O 1152HBGA
IC FPGA 296 I/O 484FBGA
IC FPGA 488 I/O 780FBGA
IC FPGA 296 I/O 484FBGA
IC FPGA 488 I/O 780FBGA