Millivolt Output Pressure Sensors, H-Grade Datasheet by Amphenol All Sensors Corporation

View All Related Products | Download PDF Datasheet
E $ W 0% I jfi pin 1: MC -Vsupp|y A.
a 16035 Vineyard Blvd. Morgan Hill, CA 95037 p 408 225 4314 f 408 225 2079 e www.allsensors.com all sensors
All Sensors DS-0095 Rev C
pin 1: N/C
pin 2: +V supply
pin 3: +Voutput
pin 4: -Vsupply
pin 5: -Voutput
pin 6: N/C
0.80
(20.3)
0.85
(21.6)
1.10
(27.9)
0.10 Typical
(2.54)
A
B
1
Pin 1 5 62 3 4
0.66
(16.0)
0.21
(5.3)
0.42
(10.5)
0.48
(12.2)
0.55
(14.0)
0.174 to 0.190
(4.4 to 4.8)
1.08
(27.4)
0.25
(6.4)
Pin Size
0.010 x 0.020
(0.25 x 0.50)
NOTES:
1) Dimensions in inches (millimeters)
Pinout (note 1)
The Millivolt Output pressure sensors is based upon a proprietary packaging technology to reduce output offset or common mode
errors. This model provides a calibrated millivolt output with excellent output offset characteristics. In addition the sensor utilizes a
silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure.
These calibrated and temperature compensated sensors give an accurate and stable output over a wide temperature range. This
series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The H-GRADE is a high
accuracy version of the millivolt output pressure sensors.
The output of the device is ratiometric to the supply voltage and operation from any D.C. supply voltage up to +16 V is acceptable.
H-Grade
Pressure Sensors
• 0 to 4” H2O to 0 to 100 PSI Pressure Ranges
• 0.5 % linearity...high accuracy version
Temperature Compensated
• Calibrated Zero and Span
Physical Dimensions
• Medical Instrumentation
• Environmental Controls
• HVAC
General Description
Applications
Features
Millivolt Output Pressure Sensors
Equivalent Circuit
Input Resittance
Output Resistance
20 k ohm
3.0 k ohm
+Vout-Vout
+Vsupply
-Vsupply
MKT DATE MFG DATE ENG DATE QA DATE
Approvals
As Is With Change As Is With Change As Is With Change As Is With Change
Millivolt H-Grade Pressure Sensors
Minimum
--
39.5
--
--
--
--
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-70°C), note 2
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Nominal
4
40.0
--
--
0.25
--
Maximum
--
40.5
±0.5
±500
0.5
±1
Units
“H2O
mV
mV
uV
%fs
%fs
Minimum
--
19.8
--
--
--
--
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-70°C), note 2
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Nominal
0.3
20.0
--
--
0.25
--
Maximum
--
20.2
±0.3
±500
0.5
±1
Units
PSI
mV
mV
uV
%fs
%fs
Part Number
4 INCH-D-HGRADE-MV
0.3 PSI-D-HGRADE-MV
1 PSI-D-HGRADE-MV
5 PSI-D-HGRADE-MV
15 PSI-D-HGRADE-MV
30 PSI-D-HGRADE-MV
100 PSI-D-HGRADE-MV
150 PSI-D-HGRADE-MV
15 PSI-A-HGRADE-MV
30 PSI-A-HGRADE-MV
100 PSI-A-HGRADE-MV
Operating Pressure
0 - 4” H2O
0 - 0.3 PSI
0 - 1 PSI
0 - 5 PSI
0 - 15 PSI
0 - 30 PSI
0 - 100 PSI
0 - 150 PSI
0 - 15 PSIA
0 - 30 PSIA
0 - 100 PSIA
Nominal Span
40 mV
20 mV
18 mV
60 mV
90 mV
90 mV
100 mV
90 mV
90 mV
90 mV
100 mV
Proof Pressure
3 PSI
5 PSI
5 PSI
10 PSI
60 PSI
90 PSI
200 PSI
200 PSI
60 PSIA
90 PSIA
200 PSIA
Burst Pressure
15 PSI
15 PSI
15 PSI
30 PSI
120 PSI
150 PSI
250 PSI
250 PSI
120 PSIA
150 PSIA
250 PSIA
Standard Pressure Ranges
Supply Voltage, Vs
Common-mode pressure
Lead Temperature
(soldering 2-4 sec.)
16 Vdc
50 psig
250°C
Pressure Sensor Characteristics Maximum Ratings
Temperature Ranges
Compensated
Operating
Storage
Humidity Limits
0 to 70° C
-25 to 85° C
-40 to 125° C
0 to 95% RH
(non condensing)
Environmental Specifications
Performance Characteristics for 4 INCH-D-HGRADE-MV
Performance Characteristics for 0.3 PSI-D-HGRADE-MV
a 16035 Vineyard Blvd. Morgan Hill, CA 95037 p 408 225 4314 f 408 225 2079 e www.allsensors.com all sensors
All Sensors DS-0095 Rev C
Minimum
--
17.82
--
--
--
--
Nominal
1.0
18.0
--
--
0.25
--
Maximum
--
18.18
±0.3
±500
0.5
±1
Units
PSI
mV
mV
uV
%fs
%fs
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-70°C), note 2
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Minimum
--
59.4
--
--
--
--
Nominal
5.0
60.0
--
--
0.25
--
Maximum
--
60.6
±0.3
±500
0.5
±1
Units
PSI
mV
mV
uV
%fs
%fs
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-70°C), note 2
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Minimum
--
89.1
--
--
--
--
Nominal
15.0
90.0
--
--
0.25
--
Maximum
--
90.9
±0.3
±500
0.5
±1
Units
PSI
mV
mV
uV
%fs
%fs
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-70°C), note 2
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Minimum
--
89.1
--
--
--
--
Nominal
30.0
90.0
--
--
0.25
--
Maximum
--
90.9
±0.3
±500
0.5
±1
Units
PSI
mV
mV
uV
%fs
%fs
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-70°C), note 2
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Performance Characteristics for 1 PSI-D-HGRADE-MV
Performance Characteristics for 5 PSI-D-HGRADE-MV
Performance Characteristics for 15 PSI-D-HGRADE-MV
Performance Characteristics for 30 PSI-D-HGRADE-MV
Millivolt H-Grade Pressure Sensors
Minimum
--
89.1
--
--
--
--
Nominal
15.0
90.0
--
--
0.25
--
Maximum
--
90.9
±0.5
±500
0.5
±1
Units
PSIA
mV
mV
uV
%fs
%fs
Parameter, note 1
Operating Range, absolute pressure
Output Span, note 5
Offset Voltage @ zero absolute pressure
Offset Temperature Shift (0°C-70°C), note 2
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Minimum
--
99
--
--
--
--
Nominal
100.0
100
--
--
0.25
--
Maximum
--
101
±0.3
±500
0.5
±1
Units
PSI
mV
mV
uV
%fs
%fs
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-70°C), note 2
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Minimum
--
89
--
--
--
--
Nominal
150.0
90
--
--
0.25
--
Maximum
--
91
±0.3
±500
0.5
±1
Units
PSI
mV
mV
uV
%fs
%fs
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-70°C), note 2
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Performance Characteristics for 15 PSI-A-HGRADE-MV
Performance Characteristics for 100 PSI-D-HGRADE-MV
Performance Characteristics for 150 PSI-D-HGRADE-MV
Minimum
--
89.1
--
--
--
--
Nominal
30.0
90.0
--
--
0.25
--
Maximum
--
90.9
±0.5
±500
0.5
±1
Units
PSIA
mV
mV
uV
%fs
%fs
Parameter, note 1
Operating Range, absolute pressure
Output Span, note 5
Offset Voltage @ zero absolute pressure
Offset Temperature Shift (0°C-70°C), note 2
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Performance Characteristics for 30 PSI-A-HGRADE-MV
a 16035 Vineyard Blvd. Morgan Hill, CA 95037 p 408 225 4314 f 408 225 2079 e www.allsensors.com all sensors
All Sensors DS-0095 Rev C
Specification Notes
n o t e 1: Al l p A r A m e t e r s A r e m e A s u r e d A t 12.0 v o l t e x c i tAt i o n , f o r t h e n o m i n A l f u l l s c A l e p r e s s u r e A n d r o o m t e m p e r A t u r e u n l e s s o t h e r w i s e s p e c i f i e d . pr e s s u r e
m e A s u r e m e n t s A r e w i t h p o s i t i v e p r e s s u r e A p p l i e d t o po r t B. fo r ABsolute d e v i c e s p r e s s u r e i s A p p l i e d t o po r t A, A n d t h e o u t p u t p o l A r i t y i s r e v e r s e d .
n o t e 2: sh i f t i s r e l At i v e t o 25°c.
n o t e 3: sh i f t i s w i t h i n t h e f i r s t h o u r o f e x c i tAt i o n A p p l i e d t o t h e d e v i c e .
n o t e 4: me A s u r e d A t o n e -h A l f f u l l s c A l e r A t e d p r e s s u r e u s i n g B e s t s t r A i g h t l i n e c u r v e f i t .
n o t e 5: th e v o l t A g e A d d e d t o t h e o f f s e t v o l t A g e A t f u l l s c A l e p r e s s u r e .
All Sensors reserves the right to make changes to any products herein. All Sensors does not assume any liability arising out of the application or use of any product or circuit
described herein, neither does it convey any license under its patent rights nor the rights of others.
Minimum
--
99.0
--
--
--
--
Nominal
100.0
100.0
--
--
0.25
--
Maximum
--
101.0
±0.5
±500
0.5
±1
Units
PSIA
mV
mV
uV
%fs
%fs
Parameter, note 1
Operating Range, absolute pressure
Output Span, note 5
Offset Voltage @ zero absolute pressure
Offset Temperature Shift (0°C-70°C), note 2
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Performance Characteristics for 100 PSI-A-HGRADE-MV

Products related to this Datasheet

SENSOR 1PSID MV DUAL
SENSOR 15PSID MV DUAL
SENSOR 5PSID MV DUAL
SENSOR 30PSID MV DUAL
SENSOR 100PSID MV DUAL
SENSOR 0.3PSID MV DUAL
SENSOR 15PSIA MV DUAL