Amplified Low Pressure Sensors

View All Related Products | Download PDF Datasheet
a 16035 Vineyard Blvd. Morgan Hill, CA 95037 p 408 225 4314 f 408 225 2079 e www.allsensors.com all sensors
All Sensors DS-0024 Rev C
Pinout:
Pin 1: Vs
Pin 2: Gnd
Pin 3: Vout
Pin 4: Do Not Connect
MKT DATE MFG DATE ENG DATE QA DATE
Approvals
As Is With Change As Is With Change As Is With Change As Is With Change
The Amplified line of low pressure sensors are based upon a proprietary technology to reduce all output offset or common mode er-
rors. This model provides a ratiometric 4-volt output with superior output offset characteristics. Output offset errors due to change in
temperature, stability to warm-up, stability to long time period, and position sensitivity are all significantly reduced when compared to
conventional compensation methods. In addition the sensor utilizes a silicon, micromachined, stress concentration enhanced structure
to provide a very linear output to measured pressure.
These calibrated and temperature compensated sensors give an accurate and stable output over a wide temperature range. This series
is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like.
The output of the device is ratiometric to the supply voltage over a supply voltage range of 4.5 to 5.5 volts.
1 mbar (0.4 In H2O) to 60 In H2O Pressure Sensors
• 0 to 1 mbar to 0 to 60 In H2O Pressure Ranges
• Ratiometric 4V Output
Temperature Compensated
• Calibrated Zero and Span
Physical Dimensions
• Medical Instrumentation
• Environmental Controls
• HVAC
General Description
Applications
Features
Amplified Low Pressure Sensors
-
+
Vs
Vout
Gnd
Equivalent Circuit
Pin 1 Identifier
C
L
Port A
Port B
0.020" x 0.010" Pin
0.30" minimum length
21.59
0.850
20.32
0.800
27.43
1.080
10.67
0.420
10.67
0.420
2.54
0.125R
3.18
0.140
3.56
(Typ)
0.1000.050
1.27
0.210
5.33
Port 0.179"/0.189"
0.550
13.97
0.480
12.19
3.18
0.125
0.344
8.74
DS-0024 Rev C Amplified Low Pressure Sensors
Part Number
1 MBAR-D-4V
1 INCH-D-4V
1 INCH-G-4V
2.5 INCH-D-4V
2.5 INCH-G-4V
5 INCH-D-4V
5 INCH-G-4V
10 INCH-D-4V
10 INCH-G-4V
20 INCH-D-4V
20 INCH-G-4V
30 INCH-D-4V
30 INCH-G-4V
40 INCH-G-4V
60 INCH-G-4V
Operating Pressure
±1 mbar
±1 InH2O
0 - 1 InH2O
±2.5 InH2O
0 - 2.5 InH2O
± 5 InH2O
0 - 5 InH2O
±10 InH2O
0 - 10 InH2O
±20 InH2O
0 - 20 InH2O
±30 InH2O
0 - 30 InH2O
0 - 40 InH2O
0 - 60 InH2O
Nominal Span
4 V
4 V
4 V
4 V
4V
4 V
4 V
4 V
4 V
4 V
4 V
4 V
4V
4V
4V
Proof Pressure
100 InH2O
100 InH2O
100 InH2O
200 InH2O
200 InH2O
200 InH2O
200 InH2O
200 InH2O
200 InH2O
300 InH2O
300 InH2O
500 InH2O
500 InH2O
500 InH2O
500 InH2O
Burst Pressure
200 InH2O
200 InH2O
200 InH2O
300 InH2O
300 InH2O
300 InH2O
300 InH2O
300 InH2O
300 InH2O
500 InH2O
500 InH2O
800 InH2O
800 InH2O
800 InH2O
800 InH2O
Standard Pressure Ranges
Supply Supply Voltage VS
Common-mode pressure
Lead Temperature, max
(soldering 2-4 sec.)
+4.5 to +5.5 Vdc
-10 to +10 psig
250°C
Pressure Sensor Ratings
Temperature Ranges
Compensated
Operating
Storage
Humidity Limits
5 to 50° C
-25 to 85° C
-40 to 125° C
0 to 95% RH
(non condensing)
Environmental Specifications
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
±1.80
2.00
Nominal
±1.0
±2.0
2.25
±20
±40
±20
0.05
Maximum
±2.20
2.50
±120
0.25
±4
Units
mbar
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for: 1 MBAR-D-4V
a 16035 Vineyard Blvd. Morgan Hill, CA 95037 p 408 225 4314 f 408 225 2079 e www.allsensors.com all sensors
All Sensors DS-0024 Rev C
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
±1.90
2.15
Nominal
±2.5
±2.0
2.25
±5
±5
±5
0.05
Maximum
±2.10
2.35
±60
0.25
±2
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for 2.5 INCH-D-4V
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
±1.90
2.15
Nominal
±1.0
±2.0
2.25
±10
±5
±10
0.05
Maximum
±2.10
2.35
±60
0.25
±2
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for 1 INCH-D-4V
Parameter, note 1
Operating Range, gage pressure
Output Span, note 5
Offset Voltage @ zero pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
3.90
0.15
Nominal
1.0
4.0
0.25
±10
±15
±10
0.05
Maximum
4.10
0.35
±60
0.25
±2
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for 1 INCH-G-4V
DS-0024 Rev C Amplified Low Pressure Sensors
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
±1.90
2.15
Nominal
±5.0
±2.0
2.25
±5
±5
±5
0.05
Maximum
±2.10
2.35
±40
0.25
±1
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for 5 INCH-D-4V
Parameter, note 1
Operating Range, gage pressure
Output Span, note 5
Offset Voltage @ zero gage pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
3.90
0.15
Nominal
2.5
4.0
0.25
±5
±5
±5
0.05
Maximum
4.10
0.35
±60
0.25
±2
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for 2.5 INCH-G-4V
Parameter, note 1
Operating Range, gage pressure
Output Span, note 5
Offset Voltage @ zero pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
3.90
0.15
Nominal
5.0
4.0
0.25
±5
±5
±5
0.05
Maximum
4.10
0.35
±40
0.25
±1
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for: 5 INCH-G-4V
a 16035 Vineyard Blvd. Morgan Hill, CA 95037 p 408 225 4314 f 408 225 2079 e www.allsensors.com all sensors
All Sensors DS-0024 Rev C
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
±1.90
2.15
Nominal
±20.0
±2.0
2.25
±5
±5
±5
0.05
Maximum
±2.10
2.35
±20
0.25
±1
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for 20 INCH-D-4V
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
±1.90
2.15
Nominal
±10.0
±2.0
2.25
±5
±5
±5
0.05
Maximum
±2.10
2.35
±20
0.25
±1
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for: 10 INCH-D-4V
Parameter, note 1
Operating Range, gage pressure
Output Span, note 5
Offset Voltage @ zero pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
3.90
0.15
Nominal
10.0
4.0
0.25
±5
±5
±5
0.05
Maximum
4.10
0.35
±20
0.25
±1
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for: 10 INCH-G-4V
DS-0024 Rev C Amplified Low Pressure Sensors
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
±1.90
2.15
Nominal
±30.0
±2.0
2.25
±5
±5
±5
0.05
Maximum
±2.10
2.35
±20
0.25
±1
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for 30 INCH-D-4V
Parameter, note 1
Operating Range, gage pressure
Output Span, note 5
Offset Voltage @ zero pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
3.9
0.15
Nominal
30.0
4.0
0.25
±5
±5
±5
0.05
Maximum
4.1
0.35
±20
0.25
±1
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for 30 INCH-G-4V
Parameter, note 1
Operating Range, gage pressure
Output Span, note 5
Offset Voltage @ zero pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
3.90
0.15
Nominal
20.0
4.0
0.25
±5
±5
±5
0.05
Maximum
4.1
0.35
±20
0.25
±1
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for 20 INCH-G-4V
a 16035 Vineyard Blvd. Morgan Hill, CA 95037 p 408 225 4314 f 408 225 2079 e www.allsensors.com all sensors
All Sensors DS-0024 Rev C
Specification Notes
note 1: All pArAmeters Are meAsured At 5.0 volt excitAtion, for the nominAl full scAle pressure And room temperAture unless otherwise specified. pressure meAsurements Are with
positive pressure Applied to port B.
note 2: shift is relAtive to 25°c.
note 3: shift is within the first hour of excitAtion Applied to the device.
note 4: meAsured At one-hAlf full scAle rAted pressure using Best strAight line curve fit.
note 5: the spAn is the AlgeBrAic difference Between full scAle output voltAge And the offset voltAge.
All Sensors reserves the right to make changes to any products herein. All Sensors does not assume any liability arising out of the application or use of any product or circuit described
herein, neither does it convey any license under its patent rights nor the rights of others.
Pressure Response: for any pressure applied the response time to get to 90% of pressure applied is typically less than 500 useconds.
Parameter, note 1
Operating Range, gage pressure
Output Span, note 5
Offset Voltage @ zero pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
3.9
0.15
Nominal
60.0
4.0
0.25
±5
±5
±5
0.05
Maximum
4.1
0.35
±20
0.25
±1
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for 60 INCH-G-4V
Parameter, note 1
Operating Range, gage pressure
Output Span, note 5
Offset Voltage @ zero pressure
Offset Temperature Shift (5°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (±1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Temperature Shift (5°C-50°C), note 2
Minimum
3.9
0.15
Nominal
40.0
4.0
0.25
±5
±5
±5
0.05
Maximum
4.1
0.35
±20
0.25
±1
Units
inH2O
V
V
mV
mV
mV
mV
%FSS
%FSS
Performance Characteristics for 40 INCH-G-4V