PDB-C107* Datasheet by Advanced Photonix

View All Related Products | Download PDF Datasheet
LUNfifi UFTUELECTRUNICS mg/lwww un cam/ogmelemmn s
PDB-C107 Silicon Photodiode
Page 1
Luna Optoelectronics, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146
Rev 06/11/2018
http://www.lunainc.com/optoelectronics
© 2018 Luna Optoelectronics. All rights reserved.
FEATURES
Low Noise
Visible-NIR Sensitive
High Shunt Resistance
High Response
DESCRIPTION
APPLICATIONS
The PDB-C107 is a 17.9mm2 PIN silicon photodiode packaged in a ceramic
package.
Industrial
Instrumentation
Medical
> Absolute Maximum Ratings
Symbol
Min
Max
TA = 23°
Reverse Voltage
-
-
75
-
Operation Temperature
-40
to
+100
-
Storage Temperature
-40
to
+100
-
Soldering Temperature*
-
-
+240
-
NOTES:
* 1/16 inch from case for 3 seconds max.
h||gllwwwmna ccom/ogmelemmn s
PDB-C107 Silicon Photodiode
Page 2
Luna Optoelectronics, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146
Rev 07/10/2018
http://www.lunainc.com/optoelectronics
© 2018 Luna Optoelectronics. All rights reserved.
> Electrical and Optical Characteristics
Typical Characteristics (T=25 C unless specified)
Parameter
Test Conditions
Symbol
Min
Typical
Max
Unit
Short Circuit Current
H = 100 fc, 2859 K
ISC
170
-
-
µA
Dark Current
VR=5V
ID
-
150
300
nA
Shunt Resistance
VR=10mV
RS
200
1000
-
Junction Capacitance
VR=10V, f=1MHz
CJ
-
100
-
pF
Spectral Application Range
Spot Scan
λ
350
-
1100
nm
Responsivity
λ=500nm V, VR=0V
-
0.15
0.19
-
A/W
Breakdown Voltage
I=10µA
VB
75
100
-
V
Noise Equivalent Power
VR=0v @ λ=PEAK
NEP
-
3×10-13
-
W/√Hz
Response Time*
RL=50Ω, VR=0V
TR
190
190
-
ns
RL=50Ω, VR=10V
-
13
-
> Spectral Response
> Capacitance vs. Reverse Bias
0
0.1
0.2
0.3
0.4
0.5
0.6
200 300 400 500 600 700 800 900 1000 1100
Responsivity [A/W]
Wavelenght [nm]
0
50
100
150
200
250
300
350
020 40 60
Capacitance [pF]
Reverse Bias [V]
PACKAGE DIMENSIONS INCH [mm] .355 [9.02] k .300 [7.52] CHIP DIMENSIONS INCH [mm] .7 .236 [5.99] a .135 [3.43] MAX 120" VIEWING ANGLE I .136 [3.45] I n I .124 [3.15] ACTIVE AREA I .224 [5.59] ACTIVE AREA ( .030 [0.76] :\\§_‘——I ANDDE muons .7 1.50 [3.81] MIN 4.‘ CERAMIC PACKAGE 17.013 [ME] .255 [5.73] s] hIIgJ/www Iunamc cam/ogIaeIecIr cs
PDB-C107 Silicon Photodiode
Page 3
Luna Optoelectronics, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146
Rev 07/10/2018
http://www.lunainc.com/optoelectronics
© 2018 Luna Optoelectronics. All rights reserved.
> Package Drawing
LEGAL DISCLAIMER
All products, product specifications, and data are subject to change without notice to improve reliability, function, design, or
otherwise. Luna Innovations, Inc., its affiliates, agents, employees and all persons acting on its or their behalf (collectively, “Luna”),
disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other disclosure relating
to any product. Luna makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose
or the continuing production of any product. To the maximum extent permitted by applicable law, Luna disclaims (i) any and all liability
arising out of the application or use of any product, (ii) any and all liability, including without limitation special, consequential or
incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular purpose, non-infringement and
merchantability Statements regarding the suitability of products for certain types of applications are based on Luna’s knowledge of
typical requirements that are often placed on Luna products in generic applications. Such statements are not binding statements about
the suitability of products for a particular application. It is the customer’s responsibility to validate that a particular product with the
properties described in the product specification is suitable for use in a particular application. Parameters provided in datasheets and /
or specifications may vary in different applications and performance may vary over time. All operating parameters, including typical
parameters, must be validated for each customer application by the customer’s technical experts. Product specifications do not expand
or otherwise modify Luna’s terms and conditions of purchase, including but not limited to the warranty expressed therein. Except as
expressly indicated in writing, Luna products are not designed for use in life-saving, or life-sustaining applications, or for any other
application in which the failure of the Luna product could result in personal injury or death. Customers using or selling Luna products
not expressly indicated for use in such applications do so at their own risk. No license, express or implied, by estoppel or otherwise, to
any intellectual property rights is granted by this document or by any conduct of Luna. Product names and markings noted herein may
be trademarks of their respective owners.
MATERIALS SAFETY
This product is free of conflict minerals and meets REACH compliance. Please see website for reports.

Products related to this Datasheet

SENSOR PHOTODIODE 950NM RADIAL