The new Fluke 87V has improved measurement functions, trouble-
shooting features, resolution and accuracy to solve more problems
on motor drives, in plant automation, power distribution, and electro-
mechanical equipment. The 87V operates very similar to the classic
87, but with more problem-solving power, safety, convenience and
impact protection.
Features for maximum productivity
• Unique function for accurate voltage and frequency measurements
on adjustable speed motor drives and other electrically noisy
equipment (87V)
• Built-in thermometer conveniently allows you to take temperature
readings without having to carry a separate instrument (87V)
• Large digit display with bright, two-level backlight makes the
80 Series V significantly easier to read than older models
NEW! 87V/E2 Industrial Electrician Combo Kit makes troubleshooting
more productive with standard meter hanging accessory for hands-
free operation, soft case for protection and storage, 1.5 m
heat resistant silicone test leads and more.
Electrical safety
All inputs are protected to Category III, 1000 V and Category IV
600 V. They can withstand impulses in excess of 8,000 V and
reduce risks related to surges and spikes.
Function Range and resolution Basic accuracy
83V 87V
DC Volts 600.0 mV, 6.000 V, 60.00 V,
600.0 V, 1000 V 0.1 % 0.05 %
AC Volts 600.0 mV, 6.000 V, 60.00 V, 0.5 % 0.7 %
600.0 V, 1000 V (True-rms)
DC Current 600.0 µA, 6000 µA, 60.00 mA,
600.O mA, 6.000 A, 10.00 A 0.4 % 0.2 %
AC Current 600.0 µA, 6000 µA, 60.00 mA, 1.2 % 1.0 %
600.O mA, 6.000 A, 10.00 A (True-rms)
Temperature -200 to 1090 °C (-328 to 1994 °F) — 1.0 %
(excl. probe)
80BK Temperature -40 to 260 °C (-40 to 500 °F) — 2.2 °C
Probe or 2 %
Resistance 600.0 W, 6.000 kW, 60.00 kW,
600.0 kW, 6.000 MW, 50.00 MW 0.4 % 0.2 %
Capacitance 10.00 nF, 100.0 nF, 1.000 µF,
10.00 µF, 100.0 µF, 9,999 µF 1.0 % 1.0 %
Frequency 199.99 Hz, 1.9999 kHz,
19.999 kHz, 199.99 kHz 0.005 % 0.005 %
80 Series V Industrial
True-RMS Multimeter
with Temperature
Specifications
Accuracy and diagnostic functions for
maximum industrial productivity
E
l
e
c
t
r
i
c
a
l
S
a
f
e
t
y
1000 V CAT III
600 V CAT IV
N10140

Ordering information
Fluke-83-5 Industrial Multimeter
Fluke-87-5 Industrial True-rms
Multimeter with
Temperature
Fluke-87-5/E2 Industrial Electrician
Combo Kit
Included accessories
Every Fluke 80 Series V meter comes packaged
with TL75 Test Leads, AC72 Alligator Clips,
holster, 9 V battery (installed), temperature
probe (87V only) CD-ROM (user’s manual and
technical notes) and operator’s guide.
Fluke 87V/E2 Industrial Electrician
Combo Kit
Includes special accessories to make indus-
trial troubleshooting even more productive.
Save more than $50* compared with the
individual purchase price.
A. 87V Industrial Multimeter
B. New! Lightweight soft case for optimal
protection and accessory storage
C. 1.5 m heat resistant silicone test leads
D. Removable test probes with 4 mm of
exposed metal for use on industrial
circuits
E. Retractable long reach alligator clips
F. Magnetic hanger to position and hold
meter to steel surfaces
G. Temperature probe
*Savings are noted in US$
Feature 83V 87V
True-rms ac voltage and current for accurate measurements on
non linear signals
Selectable filter for accurate voltage and frequency measurements
on motor drives
0.05 % dc accuracy
4-1/2 digit mode for precise measurements
Built-in thermometer lets you carry one less tool
Large display digits and two-level bright white backlight for
increased visibility
10,000 µF capacitance range for components and motor caps
Peak capture to record transients as fast as 250 µs
Measure up to 1000 V ac and dc
Measure up to 10 A, 20 A for up to 30 seconds
Auto and manual ranging for maximum flexibility
Analog bargraph
Resistance, continuity and diode test
Frequency to 200 kHz and % duty cycle
Min/Max and average recording to capture variations automatically
Relative mode to remove test lead resistance from low
ohms measurements
Improved sleep mode for long battery life
Access door for fast battery changes without breaking the
calibration seal
Limited lifetime warranty
Removable holster with built in test lead and probe storage
Cat IV 600 V and Cat III 1000 V electrical safety ratings
Basic test leads and alligator clips
Bead type thermocouple temperature probe
Comparison chart
Fluke Corporation
PO Box 9090, Everett, WA USA 98206
Fluke Europe B.V.
PO Box 1186, 5602 BD
Eindhoven, The Netherlands
For more information call:
In the U.S.A. (800) 443-5853 or
Fax (425) 446-5116
In Europe/M-East/Africa +31 (0) 40 2675 200 or
Fax +31 (0) 40 2675 222
In Canada (800)-36-FLUKE or
Fax (905) 890-6866
From other countries +1 (425) 446-5500 or
Fax +1 (425) 446-5116
Web access: http://www.fluke.com
©2006 Fluke Corporation. All rights reserved.
Printed in U.S.A. 6/2006 2137623 D-EN-N Rev B
Fluke. Keeping your world
up and running.™
A
B
C
D
E
F
G
Products related to this Datasheet
DMM INDUSTRIAL TRUE-RMS W/TEMP
KIT DMM INDUSTRIAL COMBO
MULTIMETER INDUSTRIAL