LS41xx60 Datasheet by Powerex Inc.

View All Related Products | Download PDF Datasheet
®
Powerex, Inc., 173 Pavilion Lane, Youngwood, Pennsylvania 15697 (724) 925-7272 POW-R-BLOKTM
www.pwrx.com Single Diode Isolated Module
600 Amperes / Up to 2600 Volts
Revision Date: 02/29/2012
LS41__60
CONNECTION
DIAGRAM
CONNECTION
DIAGRAM
Ordering Information:
Select the complete eight-digit
module part number from the table
below.
Example: LS412660 is a 2600V,
600 Ampere Single Diode Isolated
POW-R-BLOKTM Module.
Type
Voltage
Volts
(x100)
Current
Amperes
(x10)
LS41 08
10
12 Thru 26
60
LS41__60
Single Diode
POW-R-BLOKTM Module
600 Amperes / 800-2600 Volts
LS41 Outline Dimensions
Dimension Inches Millimeters
A 3.15 80.0
B 1.50 38.0
C 2.05 52.1
D 3.62 92.0
E 1.97 50.0
F 0.39 9.9
G 0.24 6.1
H 0.75 19.0
J 0.99 25.1
K 0.48 12.2
L 0.12 3.1
M 1.45 36.8
N 1.76 44.7
P M10 Metric M10
Q 0.250 Dia. 6.35 Dia.
R 0.99 25.1
T 3.99 101.3
Note: Dimensions are for reference only.
Description:
Powerex Single Diode Modules are
designed for use in applications
requiring rectification and isolated
packaging. The modules are isolated
for easy mounting with other
components on a common heatsink.
POW-R-BLOKTM has been tested and
recognized by the Underwriters
Laboratories.
Features:
Electrically Isolated Heatsinking
Aluminum Nitride Isolator
Compression Bonded Elements
Metal Baseplate
Low Thermal Impedance
for Improved Current Capability
UL Recognized
Benefits:
No Additional Insulation
Components Required
Easy Installation
No Clamping Components
Required
Reduce Engineering Time
Applications:
Bridge Circuits
AC & DC Motor Drives
Battery Supplies
Power Supplies
Large IGBT Circuit Front Ends
CONNECTION DIAGRA
M
A
K
A
B
M N
H
D
G
EJ
K
C
L
F
R
"Q" "P"
OUTLINE DRAWING
KA
T
my!
®
Powerex, Inc., 173 Pavilion Lane, Youngwood, Pennsylvania 15697 (724) 925-7272 POW-R-BLOKTM
www.pwrx.com Single Diode Isolated Module
600 Amperes / Up to 2600 Volts
Revision Date: 02/29/2012
LS41__60
Absolute Maximum Ratings
Characteristics Conditions Symbol Units
Repetitive Peak Reverse Blocking Voltage VRRM up to 2600 V
Non-Repetitive Peak Reverse Blocking Voltage
(t < 5 msec)
V
RSM V
RRM + 100 V
RMS Forward Current IF(RMS) 950 A
A
verage Forward Current 180° Conduction, TC=106°C IF(AV) 600 A
Peak One Cycle Surge Current, Non-Repetitive 60 Hz, Vr=VRRM, Tj=150C
50 Hz, Vr=VRRM, Tj=150C
60 Hz, Vr=VRRM, Tj=25C
50 Hz, Vr=VRRM, Tj=25C
60 Hz, Vr=0 Tj=150C
50 Hz, Vr=0, Tj=150C
60 Hz, Vr=0, Tj=25C
50 Hz, Vr=0, Tj=25C
IFSM
IFSM
IFSM
IFSM
IFSM
IFSM
IFSM
IFSM
21,000
19,000
24,360
22,040
31,500
28,500
36,540
33,060
A
A
A
A
A
A
A
A
Peak Three Cycle Surge Current, Non-Repetitive 60 Hz, Vr=0 Tj=150C
50 Hz, Vr=0, Tj=150C
60 Hz, Vr=0, Tj=25C
50 Hz, Vr=0, Tj=25C
IFSM
IFSM
IFSM
IFSM
25,285
22,875
29,330
26,535
A
A
A
A
Peak Ten Cycle Surge Current, Non-Repetitive 60 Hz, Vr=0 Tj=150C
50 Hz, Vr=0, Tj=150C
60 Hz, Vr=0, Tj=25C
50 Hz, Vr=0, Tj=25C
IFSM
IFSM
IFSM
IFSM
19,865
17,975
23,045
20,850
A
A
A
A
I2t for Fusing for One Cycle 8.3 milliseconds, Tj=150C
8.3 milliseconds, Tj=25C
10 milliseconds, Tj=150C
10 milliseconds, Tj=25C
I2t
I2t
I2t
I2t
4,100,000
5,500,000
4,000,000
5,400,000
A2 sec
A2 sec
A2 sec
A2 sec
Operating Temperature TJ -40 to +150 °C
Storage Temperature Tstg -40 to +150 °C
Max. Mounting Torque, M6 Mounting Screw 55
6
in. – Lb.
Nm
Max. Mounting Torque, M10 Terminal Screw 110
12
in. – Lb.
Nm
Module Weight, Typical 816 g
1.80 lb
V Isolation @ 25C Vrms 3000 V
my! 4 U 'EXPH/TA
®
Powerex, Inc., 173 Pavilion Lane, Youngwood, Pennsylvania 15697 (724) 925-7272 POW-R-BLOKTM
www.pwrx.com Single Diode Isolated Module
600 Amperes / Up to 2600 Volts
Revision Date: 02/29/2012
LS41__60
Electrical Characteristics, TJ=25°C unless otherwise specified
Characteristics Symbol Test Conditions Min. Max.
Units
Repetitive Peak Reverse Leakage Current IRRM Up to 2600V, TJ=150°C 40 mA
Peak On-State Voltage VFM T
J=25°C, IFM=1500A 1.18 V
Threshold Voltage, Low-level
Slope Resistance, Low-level
V(TO)1
rT1
TJ = 150°C, I = 15%IF(AV) to πIF(AV) 0.747
0.243
V
m
Threshold Voltage, High-level
Slope Resistance, High-level
V(TO)2
rT2
TJ = 150°C, I = πIF(AV) to IFSM 0.914
0.145
V
m
VTM Coefficients, Full Range
TJ = 150°C, I = 15%IF(AV) to IFSM
VTM = A + B Ln I +C I + D Sqrt I
A =
B =
C =
D =
5.05E-01
3.44E-02
8.13E-05
6.57E-03
Thermal Characteristics
Characteristics Symbol
Max. Units
Thermal Resistance, Junction to Case RΘJ-C Per Module / Junction 0.0650 °C/W
Thermal Impedance Coefficients
ZΘJ-C Z
ΘJ-C= K1 (1-exp(-t/1))
+ K2 (1-exp(-t/2))
+ K3 (1-exp(-t/3))
+ K4 (1-exp(-t/4))
K1 = 8.03E-04
K2 = 1.03E-02
K3 = 1.64E-02
K4 = 3.75E-02
1 = 3.39E-04
2 = 3.15E-03
3 = 1.06E-01
4 = 2.066
Thermal Resistance, Case to Sink Lubricated RΘC-S Per Module 0.02 °C/W
Information presented is based upon manufacturers testing and projected capabilities.
This information is subject to change without notice.
The manufacturer makes no claim as to the suitability of use, reliability, capability,
or future availability of this product.
7 9.33 .2, 55.63.55; :2 onnupéyfiaastno Ks
®
Powerex, Inc., 173 Pavilion Lane, Youngwood, Pennsylvania 15697 (724) 925-7272 POW-R-BLOKTM
www.pwrx.com Single Diode Isolated Module
600 Amperes / Up to 2600 Volts
Revision Date: 02/29/2012
LS41__60
Maximum On-State Forward Voltage Drop
0.00
1.00
2.00
3.00
4.00
5.00
10 100 1000 10000 100000
Instantaneous On-State Current - Ifm - Amperes
On-State Voltage - Vfm - Volts
( Tj = 150 °C )
Maximum Transient Thermal Impedance
0
0.01
0.02
0.03
0.04
0.05
0.06
0.07
0.001 0.01 0.1 1 10 100
Time - t - Seconds
Thermal Impedance - Zjc - °C/W
(Junction to Case)
0180 360
CONDUCTION ANGLE
Maximum On-State Power Dissipation
15°
30°
60°
90°
120° 180°
0
100
200
300
400
500
600
700
0 100 200 300 400 500 600 700
Average On-State Current - If(av) - Amperes
Max. Power Dissipation - Watts
(Sinusoidal Waveform)
0180 360
CONDUCTION ANGLE
Maximum Allowable Case Temperature
120°
90°
60°
30°
15°
180°
100
105
110
115
120
125
130
135
140
145
150
0 100 200 300 400 500 600 700
Average On-State Current - If(av) - Amperes
Max. Case Temperature - Tcase -°C
(Sinusoidal Waveform)
0180 360
CONDUCTION ANGLE
Maximum On-State Power Dissipation
90°
60°
30°
120°
180°
270°
15°
360°
0
100
200
300
400
500
600
700
800
900
1000
0 200 400 600 800 1000
Average On-State Current - If(av) - Amperes
Max. Power Dissipation - Watts
(Rectangular Waveform)
0180 360
CONDUCTION ANGLE
Maximum Allowable Case Temperature
270°
180°
120°
90°
60°
30°
15°
360°
80
90
100
110
120
130
140
150
0 200 400 600 800 1000
Average On-State Current - If(av) - Amperes
Max. Case Temperature - Tcase -°C
(Rectangular Waveform)

Products related to this Datasheet

DIODE GP 800V 600A POWRBLOK
DIODE GEN PURP 1KV 600A POWRBLOK
DIODE GP 1.2KV 600A POWRBLOK
DIODE GP 1.4KV 600A POWRBLOK
DIODE GP 1.6KV 600A POWRBLOK
DIODE GP 1.8KV 600A POWRBLOK
DIODE GEN PURP 2KV 600A POWRBLOK
DIODE GP 2.2KV 600A POWRBLOK
DIODE GP 2.4KV 600A POWRBLOK
DIODE MODULE SINGLE