DATASHEET Capacitors FN 756X
DC Feedthrough Capacitor
EN/IEC 60384-14 approval
Rated currents from 10 to 200 A
2.5 kV pulse test capability
Class Y4 capacitor
Technical specifications
Maximum continuous operating voltage 130 DC (UL, ENEC)
130 VAC, 50/60 Hz (UL, ENEC)
650 VDC max.
Rated currents 10 to 200 A @ 60°C max.
Capacitor class Y4
High potential test voltage 1700 VDC for 2 sec
Insulation resistance (100VDC after 60 sec) <0.33 μF, R >1500 MΩ
>0.33 μF, τ >5000 s
Temperature range (operation and storage) -40°C to +100°C (40/100/21)
Flammability corresponding to UL 94 V-2 or better
MTBF @ 60°C/130 V (Mil-HB-217F) <200 A: >1,400,000 hours
≥200 A: >450,000 hours
Approvals
Feedthrough filters offer a high insertion loss across a
broad band of frequencies from a few tens of kHz up
to the GHz region. In general, feedthrough filters offer
a higher level of EMI suppression than feedthrough
capacitors of the same current rating. This is
particularly relevant to applications where source
impedance is smaller than 50 Ω. Different versions are
available offering a wide selection on operating
currents and performance levels. DC feedthrough
filters are designed and approved for 130 VDC/130
VAC 50/60 Hz operation.
Features and benefits
Very low internal series inductance
Very high self-resonant frequency
Self-healing dielectric
High quality and reliability
Through-bulkhead mounting
Anti-twist protection
Custom-specific or dual-versions on request
Typical applications
Power line filter for 48 VDC battery power
Increasing system and information security
Telecom base stations
Switching and cellular equipment
Computer servers
UPS power supplies
Medical equipment
Typical electrical schematic

2 EMC/EMI Products Schaffner Group Datasheets 18 Jun 2019
Feedthrough selector table
Feedthrough Rated current
@ 60°C
[A]
Leakage current*
@ 130 VAC/50 Hz
[mA]
Capacitance**
C
[nF]
DC resistance***
R @ 25°C
[mΩ]
Weight
[g]
FN 7560-10-M3 10 0.49 10 0.8 15
FN 7562-16-M4 16 4.9 100 0.62 34
FN 7563-16-M4 16 23 470 0.63 78
FN 7562-32-M4 32 4.9 100 0.62 34
FN 7563-32-M4 32 23 470 0.63 79
FN 7560-63-M6 63 0.49 10 0.3 70
FN 7561-63-M6 63 2.3 47 0.3 70
FN 7562-63-M6 63 4.9 100 0.3 70
FN 7563-63-M6 63 23 470 0.43 103
FN 7560-100-M8 100 2.3 47 0.23 145
FN 7561-100-M8 100 4.9 100 0.23 145
FN 7562-100-M8 100 23 470 0.23 145
FN 7563-100-M8 100 49 1000 0.25 192
FN 7560-200-M10 200 4.9 100 0.16 160
FN 7561-200-M10 200 23 470 0.16 160
FN 7562-200-M10 200 49 1000 0.18 268
FN 7563-200-M10 200 230 4700 0.14 490
*** Tolerance +20%
***Tolerance ±20%
*** Tolerance +15%
Typical filter attenuation
Full load, 50 Ω system
10 A types
16 A types
32 A types
63 A types
100 A types
200 A types

3 EMC/EMI Products Schaffner Group Datasheets 18 Jun 2019
Mechanical data
Mechanical drawing
Panel cut out 10 A types Panel cut out other types
Dimensions
A B C D E L M N S T
FN 7560-10-M3 57 10 15 13 16 19 Ø10.3 M3 M10x1
FN 7562-16-M4 75 12 20 17 18 30 10.3 Ø12.3 M4 M12x1
FN 7563-16-M4 82 16 32 27 18 33 18.3 Ø20.3 M4 M20x1
FN 7562-32-M4 75 12 20 17 18 30 10.3 Ø12.3 M4 M12x1
FN 7563-32-M4 82 16 32 27 18 33 18.3 Ø20.3 M4 M20x1
FN 7560-63-M6 96 14 25 22 26 30 14.3 Ø16.3 M6 M16x1
FN 7561-63-M6 96 14 25 22 26 30 14.3 Ø16.3 M6 M16x1
FN 7562-63-M6 96 14 25 22 26 30 14.3 Ø16.3 M6 M16x1
FN 7563-63-M6 99 16 32 27 26 33 18.3 Ø20.3 M8 M20x1
FN 7560-100-M8 113 16 32 27 32 33 18.3 Ø20.3 M8 M20x1
FN 7561-100-M8 113 16 32 27 32 33 18.3 Ø20.3 M8 M20x1
FN 7562-100-M8 113 16 32 27 32 33 18.3 Ø20.3 M8 M20x1
FN 7563-100-M8 133 19 38 27 32 50 22.3 Ø24.3 M8 M24x1
FN 7560-200-M10 130 19 32 27 40 33 22.3 Ø24.3 M10 M24x1
FN 7561-200-M10 130 19 32 27 40 33 22.3 Ø24.3 M10 M24x1
FN 7562-200-M10 147 19 38 27 40 50 22.3 Ø24.3 M10 M24x1
FN 7563-200-M10 165 19 54 41 40 68 24.3 Ø27.3 M10 M27x1.5
Tolerances ±2 ±0.2
All dimensions in mm; 1 inch = 25.4 mm
Tolerances according: ISO 2768-m/EN 22768-m
Recommended torque
M3 M4 M6 M8 M10 M10x1 M12x1 M16x1 M20x1 M24x1 M27x1.5
Terminal thread 0.5 Nm 1.2 Nm 2.5 Nm 5 Nm 8 Nm
Mounting thread 2 Nm 3 Nm 4 Nm 7 Nm 8 Nm 12 Nm

4 EMC/EMI Products Schaffner Group Datasheets 18 Jun 2019
To find your local partner within Schaffner‘s
global network: www.schaffner.com
© 2018 Schaffner Group
The content of this document has been
carefully checked and understood. However,
neither Schaffner nor its subsidiaries assume
any liability whatsoever for any errors or
inaccuracies of this document and the
consequences thereof. Published specifica-
tions are subject to change without notice.
Product suitability for any area of application
must ultimately be determined by the
customer. In all cases, products must never
be operated outside their published
specifications. Schaffner does not guarantee
the availability of all published products. This
disclaimer shall be governed by substantive
Swiss law and resulting disputes shall be
settled by the courts at the place of business
of Schaffner Holding AG. Latest publications
and a complete disclaimer can be downloa-
ded from the Schaffner website. All
trademarks recognized.
Headquarters, global
innovation and development
Switzerland
Schaffner Group
Nordstrasse 11
4542 Luterbach
T +41 32 681 66 26
info@schaffner.com
Sales and application centers
China
Schaffner EMC Ltd. Shanghai
T20-3 C, No 565 Chuangye Road,
Pudong district
201201 Shanghai
T +86 21 3813 9500
cschina@schaffner.com
www.schaffner.com.cn
Finland
Schaffner Oy
Sauvonrinne 19 H
08500 Lohja
T +358 10 567 2855
finlandsales@schaffner.com
France
Schaffner EMC S.A.S.
16-20 Rue Louis Rameau
95875 Bezons
T +33 1 34 34 30 60
F +33 1 39 47 02 28
francesales@schaffner.com
Germany
Schaffner Deutschland GmbH
Schoemperlenstrasse 12B
76185 Karlsruhe
T +49 721 56910
F +49 721 569110
germanysales@schaffner.com
India
Schaffner India Pvt. Ltd
REGUS WORLD TRADE CENTRE
WTC, 22nd Floor Unit No 2238, Brigade
Gateway Campus, 26/1, Dr. Rajkumar Road
Malleshwaram (W)
560055 Bangalore
T +91 80 67935355
indiasales@schaffner.com
Italy
Schaffner EMC S.r.l.
Via Ticino, 30
20900 Monza (MB)
T +39 039 21 41 070
italysales@schaffner.com
Japan
Schaffner EMC K.K.
Taiju-Seimei Sangenjaya Bldg.
1-32-12, Kamiuma, Setagaya-ku
154-0011 Tokyo
T +81 3 5712 3650
F +81 3 5712 3651
japansales@schaffner.com
www.schaffner.jp
Singapore
Schaffner EMC Pte Ltd.
#05-09, Kg Ubi Ind. Estate
408705 Singapore
T +65 6377 3283
F +65 6377 3281
singaporesales@schaffner.com
Spain
Schaffner EMC España
Calle Caléndula 93, Miniparc III, Edificio E
El Soto de Moraleja, Alcobendas
28109 Madrid
T +34 917 912 900
F +34 917 912 901
spainsales@schaffner.com
Sweden
Schaffner EMC AB
Östermalmstorg 1
114 42 Stockholm
T +46 8 5050 2425
swedensales@schaffner.com
www.schaffner.com
Switzerland
Schaffner EMV AG
Nordstrasse 11
4542 Luterbach
T +41 32 681 66 26
switzerlandsales@schaffner.com
Taiwan R.O.C.
Schaffner EMV Ltd.
20 Floor-2, No 97, Section 1, XinTai 5th Road
22175 XiZhi District New Taipei City 22175
T +886 2 2697 5500
F +886 2 2697 5533
taiwansales@schaffner.com
www.schaffner.com.tw
Thailand
Schaffner EMC Co. Ltd.
Northern Region Industrial Estate
67 Moo 4 Tambon Ban Klang
Amphur Muangg P.O. Box 14
51000 Lamphun
T +66 53 58 11 04
F +66 53 58 10 19
thailandsales@schaffner.com
United Kingdom
Schaffner Ltd.
5 Ashville Way, Molly Millars Lane
Wokingham
RG41 2PL Berkshire
T +44 118 9770070
F +44 118 9792969
uksales@schaffner.com
USA
Schaffner EMC Inc.
52 Mayfield Avenue
Edison, New Jersey
T +1 732 225 9533
F +1 732 225 4789
usasales@schaffner.com
www.schaffnerusa.com
Schaffner North America
6722 Thirlane Road
24019 Roanoke, Virginia
T +1 276 228 7943
F +1 276 228 7953
Schaffner North America
823 Fairview Road
24382 Wytheville, Virginia
T +1 276 228 7943
F +1 276 228 7258
Products related to this Datasheet
CAP FEEDTHRU 0.01UF 650V AXIAL
CAP FEEDTHRU 0.47UF 650V AXIAL
CAP FEEDTHRU 0.47UF 650V AXIAL
CAP FEEDTHRU 1UF 20% 650V AXIAL
CAP FEEDTHRU 1UF 20% 650V AXIAL
CAP FEEDTHRU 0.1UF 650V AXIAL
CAP FEEDTHRU 4.7UF 650V AXIAL
CAP FEEDTHRU 0.47UF 650V AXIAL
CAP FEEDTHRU 0.1UF 650V AXIAL
CAP FEEDTHRU 650V AXIAL
CAP FEEDTHRU 0.47UF 650V AXIAL
CAP FEEDTHRU 0.1UF 650V AXIAL