Nut Driver Precision Series Datasheet by Wiha

View All Related Products | Download PDF Datasheet
® Go To Image index 26570 7.0 60 2.4 i7!) 6.7 9.6 10.0.06 10 O - = ‘ Bl 3"}. ‘. w ,. a: o =- m ‘ 25 / m Sn 3 Pea. Nui Drlver Metrlc In Cnnvns Pouch E Sun a Pen. Nui Drlver Inch In Clnvll Pouch o =- o =— m o =- O =- m
Toll Free: (800) 494-6104
Wiha Quality Tools
See Product Category Index
144
Set 8 Pcs.
Nut Driver Metric
Blade chrome-vanadium-molybdenum steel.
Item
No. mm mm lbs.
265 90 265 25 2.5 60 .48
265 30 3.0 60
265 35 3.5 60
265 40 4.0 60
265 45 4.5 60
265 50 5.0 60
265 55 5.5 60
265 60 6.0 60
Nut Driver With Precision Handle
Metric sizes. Blade CVM steel. Hard chrome finished.
Item
No. mm mm Inch mm Inch mm mm lbs. pkg.
265 10 1.5 60 2.4 140 5.5 2.5 3.0 .03 10
265 15 1.8 60 2.4 140 5.5 2.9 3.5 .03 10
265 20 2.0 60 2.4 140 5.5 3.2 4.0 .04 10
265 25 2.5 60 2.4 155 6.1 4.0 4.0 .04 10
265 30 3.0 60 2.4 155 6.1 5.0 5.0 .05 10
265 32 3.2 60 2.4 155 6.1 5.0 5.0 .05 10
265 35 3.5 60 2.4 155 6.1 5.3 6.0 .05 10
265 40 4.0 60 2.4 155 6.1 5.5 6.0 .05 10
265 45 4.5 60 2.4 155 6.1 6.2 7.0 .05 10
265 50 5.0 60 2.4 155 6.1 6.8 7.0 .05 10
265 55 5.5 60 2.4 170 6.7 7.6 8.0 .06 10
265 60 6.0 60 2.4 170 6.7 8.2 9.0 .06 10
265 70 7.0 60 2.4 170 6.7 9.6 10.0 .06 10
*Metric dimensions actual - Inch dimensions approximate
Nut Driver With Precision Handle
Inch sizes. Blade CVM steel. Hard chrome finished.
Item
No. Inch mm Inch mm Inch Inch Inch lbs. pkg.
265 23 3/32 60 2.4 155 6.1 .16 .16 .04 10
265 27 7/64 60 2.4 155 6.1 .20 .20 .05 10
265 31 1/8 60 2.4 155 6.1 .20 .20 .05 10
265 36 9/64 60 2.4 155 6.1 .21 .24 .05 10
265 39 5/32 60 2.4 155 6.1 .22 .24 .05 10
265 47 3/16 60 2.4 155 6.1 .25 .28 .05 10
265 56 7/32 60 2.4 170 6.7 .30 .32 .06 10
265 63 1/4 60 2.4 170 6.7 .34 .36 .06 10
*Metric dimensions actual - Inch dimensions approximate
Set 8 Pcs. Nut Driver Inch
Blade chrome-vanadium-molybdenum steel.
Item
No. Inch Inch lbs.
265 91 265 23 3/32 2.4 .47
265 27 7/64 2.4
265 31 1/8 2.4
265 36 9/64 2.4
265 39 5/32 2.4
265 47 3/16 2.4
265 56 7/32 2.4
265 63 1/4 2.4
265 91
265 90
265 Inch
265 Metric
Wiha Nut Driver Precision Series
Set 7 Pcs.
Nut Driver Metric
Item No. 265 92 1.5, 1.8, 2.0, 2.5, 3.0, 3.5, 4.0mm
265 92
Set 8 Pcs. Nut Driver Inch In Canvas Pouch
Blade high alloy chrome-vanadium-molybdenum steel. Hard chrome
finished. In storage pouch
Item
No. Inch Inch Inch Inch lbs.
265 99 265 23 3/32 2.4 265 39 5/32 2.4 .72
265 27 7/64 2.4 265 47 3/16 2.4
265 31 1/8 2.4 265 56 7/32 2.4
265 36 9/64 2.4 265 63 1/4 2.4
265 99
Set 8 Pcs. Nut Driver Metric In Canvas Pouch
Blade high alloy chrome-vanadium-molybdenum steel. Hard chrome
finished. In storage pouch
Item
No. mm mm mm mm lbs.
265 98 265 25 2.5 60 265 45 4.5 60 .70
265 30 3.0 60 265 50 5.0 60
265 35 3.5 60 265 55 5.5 60
265 40 4.0 60 265 60 6.0 60
265 98
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
SHOP
SHOP
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT

Products related to this Datasheet

NUT DRIVER HEX SOCKET 3/16" 6.1"
NUT DRIVER HEX SOCKET 4MM 6.1"
NUT DRIVER HEX SOCKET 7MM 6.69"
NUT DRIVER HEX SOCKET 1/8" 6.1"
NUT DRIVER HEX SOCKET 2.5MM 6.1"
NUT DRIVER HEX SCKT 5.5MM 6.69"
NUT DRIVER HEX SOCKET 5MM 6.1"
NUT DRIVER HEX SOCKET 5/32" 6.1"
NUT DRIVER HEX SOCKET 4.5MM 6.1"
NUT DRIVER SET HEX SOCKET 8PC
NUT DRIVER HEX SOCKET 1/4" 6.69"
NUT DRIVER HEX SOCKET 6MM 6.69"
NUT DRIVER SET W/POUCH 8PC
NUT DRIVER SET HEX SOCKET 8PC
NUT DRIVER SET HEX SOCKET 7PC
NUT DRIVER HEX SCKT 1.5MM 5.51"
NUT DRIVER HEX SCKT 1.8MM 5.51"
NUT DRIVER HEX SOCKET 2MM 5.51"
NUT DRIVER HEX SOCKET 3/32" 6.1"
NUT DRIVER HEX SOCKET 7/64" 6.1"
NUT DRIVER HEX SOCKET 3MM 6.1"
NUT DRIVER HEX SOCKET 3.2MM 6.1"
NUT DRIVER HEX SOCKET 3.5MM 6.1"
NUT DRIVER HEX SOCKET 9/64" 6.1"
NUT DRIVER HEX SCKT 7/32" 6.69"
NUT DRIVER SET W/POUCH 8PC