Square Vectorbord Pads Datasheet by Vector Electronics

View All Related Products | Download PDF Datasheet
Sguare Pads-Fer-Hole with 0.042" Holes .100" Grid 30 CONTACTS Three-Hole Solder Pads with 0.042" Holes .100" Grid 44 CONTACTS
56 www.vectorelect.com 800-423-5659
Specification subject to change without notice
ELECTRONICS & TECHNOLOGY, INC.
Circbord
Plugbord
45P80-1 4.5”Hx8.08”L x .062” TH
0.100” square Pad-Per-Hole Pattern - peripheral
Ground Plane pattern on both sides. Top/bottom
rows on .200 pitch with no plating.
0.042” holes not plated-thru. 0.085” square iso-
lated solder pads on both sides.
16-Pin DIP capacity = 80
Material: FR-4
WW Terminals: T44, T46, T49, T68
Solder Terminals: T42-1
WW Socket Pin: R32
45P80-2 4.5”Hx8.08”L x .062” TH
Same as above but holes plated-thru
3677-6 4.50”Hx8.08”L x.062” TH
0.100” grid 3-Hole Solder Pad on wiring
side only. Single-sided with no etch &
plating on reverse side
.042” holes not plated thru
0.28” x .080” solder pads
16-Pin DIP= 21
Material: CEM-1
WW Terminals: T44, T46, T49, T68
Solder Terminals: T42-1
WW Socket Pin: R32
8023 4.5”Hx6.5”L x .062” TH
0.100” grid, 3-hole Pads Pattern on both sides.
0.042” plated-thru holes. I/O area with square
connector mounting.
Solder coated pattern.
Material: FR-4
WW Terminals: T44, T46, T49, T68
Solder Terminals: T42-1
WW Socket Pin: R32
8001 4.50”Hx6.50”L x.062” TH
0.100” grid 3-Hole Solder Pad on wiring side
only Single-sided with no etch & plating on
reverse side .042” holes not plated thru
0.28” x .080” solder pads
I/O area w/square solder pads for mounting
connector
16-Pin DIP= 20
Material: CEM-1
WW Terminals: T44, T46, T49, T68
Solder Terminals: T42-1, K24C, K31C
WW Socket Pin: R32
3797-2 2.73"H X 4.5"L X .062"TH
0.100" grid 3-Hole Solder Pad on one
side only.
.042" diameter holes not plated-thru.
30 gold-plated contacts (15 each side)
on .156" centers.
16-pin DIP Capacity = 4
WW Terminals: T44, T46, T49, T68.
Socket pin: R32
Solder Connector: R630.
Card Cage: CCK 12
Material: FR-4
Square Pads-Per-Hole with 0.042” Holes, .100” Grid
Three-Hole Solder Pads with 0.042” Holes, .100” Grid
30 CONTACTS
Vectorbord®Plugbordtm is designed for plug-in
applications. Many feature gold-plated con-
tacts for edge connectors, mounting for 96 or
160-pin DIN connectors, or 2MM Hard Metric
(P1/P2) connector on metric pitch boards.
Plugbordtm also offers different basic circuit pat-
terns for solder or wire-wrap connections. All
bus and circuit patterns are solder coated for
user convenience (except P/N 8020).
Selection of mating edge connectors and DIN
connectors located on pages 66-69.
Vectorbord®Plugbordtm
3797 2.73”H X 4.5”L X .062”TH
0.100" grid. Gold-plated edge contacts only
.042" diameter holes not plated-thru.
30 gold-plated contacts (15 each side) on
.156" centers.
16-pin DIP Capacity = 15
WW Terminals: T44, T46, T49, T68.
Socket pin: R32
Solder Connector: R630.
Card Cage: CCK 12
Material: FR-4
8007 4.50”Hx6.50”L x .062” TH
0.100” grid square Pad-Per-Hole Pattern on
component side - overall Ground Plane pattern
on wiring side .042” holes not plated thru with
.085” square isolated solder pads
I/O area w/square solder pads for mounting
connector
16-Pin DIP= 60
Material: CEM-1
WW Terminals: T44, T46, T49, T68
Solder Terminals: T42-1
WW Socket Pin: R32
3795-1 2.73"H X 4.5"L X .062"TH
0.100" grid 3-Hole Solder Pad on one
side only.
.042" diameter holes
44 gold-plated contacts (22 each side)
on .100" centers.
16-pin DIP Capacity = 4
WW Terminals: T44, T46, T49, T68.
Socket pin: R32
Wire-Wrap Connector: R644-2
Card Cage: CCK 12
Material: FR-4
44 CONTACTS
CATALOG 127:CATALOG 126.qxd 4/15/2011 12:15 PM Page 56

Products related to this Datasheet

BREADBOARD GENERAL PURPOSE PTH
BREADBOARD GENERAL PURPOSE NPTH
BREADBOARD GENERAL PURPOSE PTH
BREADBOARD GENERAL PURPOSE NPTH
BREADBOARD GENERAL PURPOSE NPTH
PLUGBOARD CARD EDGE NPTH