GCM155R71H221KA37 Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata Capacitor Data Sheet ,, ”7" AEc- 125 A Allmlinn muRata Mm Mama-mg 00., Lid.
L size 1.0 ±0.05mm
W size 0.5 ±0.05mm
T size 0.5 ±0.05mm
External terminal width e 0.15 to 0.35mm
Distance between external terminals g 0.3mm min.
Size code in inch(mm) 0402 (1005M)
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 10000
Jφ330mm Paper taping 50000
Wφ180mm Paper taping (W8P1*)
* Width : 8mm, Pocket pitch : 1mm 20000
Mass (typ.)
1 piece 1.6mg
φ180mm Reel 118g
GCM155R71H221KA37# “#” indicates a package specification code.
< List of part numbers with package codes >
GCM155R71H221KA37D , GCM155R71H221KA37J , GCM155R71H221KA37W
Capacitance 220pF ±10%
Rated voltage 50Vdc
Temperature characteristics (complied standard) X7R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 125
Operating temperature range -55 to 125
Shape References
Specifications
Last updated: 2019/08/29
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclll §;—‘ lwedance [ohm] 3 100m 100 1k 10k 100k 1! 1M 10“ 10G Frequencvlflz] lsmssnnnzzmn acolzsa-xc Dc bias characteristics 220 210 '“E \ 7200 2 5190 "2 3180 170 160 0 IO 20 30 w 50 DO BinsM lsmssnnnzzmn canacimc- 25 cause, ACI ons Tannetature characteristics 228 E - Em \ E a 3208 \j 198 ~80 440 0 40 80 120 160 Iemsraturemescl lsmssn‘nnzzmn capacitancl non 0v, Acl ons A Intuition Mtg Mum Madam-mg 00., Lu Frequency Characteristicfl 100k lok 1k 100 10 Res i stance [ohm] 100m 100 1k 10k 100k 1! 1M 10W 16 106 Frequency [Hz] lsmssnnnzzmn ucomsa-xc AC Voltage characteristics 0 4 0, 8 1. 1 1,6 2 Ac Voltage [Vnns] .nmssnnnzzmn capacitancl noov. 25 oaegc 5 Parameter 521 821 [dB] -80 / 00 100 1k 10k 100k 1' 1W1“ 16 106 Freauencyle] .nmssnnnzzmn mum-1c
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/08/29
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 220PF 50V X7R 0402
CAP CER 220PF 50V X7R 0402
CAP CER 220PF 50V X7R 0402
CAP CER 220PF 50V X7R 0402