AT40K05,10,20,40(LV) Summary Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
A IIIEI. Am
1
Features
Ultra High Performance
System Speeds to 100 MHz
Array Multipliers > 50 MHz
– 10nsFlexibleSRAM
Internal Tri-state Capability in Each Cell
FreeRAM
Flexible, Single/Dual Port, Synchronous/Asynchronous 10 ns SRAM
2,048 - 18,432 Bits of Distributed SRAM Independent of Logic Cells
128 - 384 PCI Compliant I/Os
3V/5V Capability
Programmable Output Drive
Fast, Flexible Array Access Facilitates Pin Locking
Pin-compatible with XC4000, XC5200 FPGAs
8 Global Clocks
Fast, Low Skew Clock Distribution
Programmable Rising/Falling Edge Transitions
Distributed Clock Shutdown Capability for Low Power Management
Global Reset/Asynchronous Reset Options
4 Additional Dedicated PCI Clocks
Cache Logic®Dynamic Full/Partial Re-configurability In-System
Unlimited Re-programmability via Serial or Parallel Modes
Enables Adaptive Designs
Enables Fast Vector Multiplier Updates
– QuickChangeTools for Fast, Easy Design Changes
Pin-compatible Package Options
Plastic Leaded Chip Carriers (PLCC)
Thin, Plastic Quad Flat Packs (LQFP, TQFP, PQFP)
Ball Grid Arrays (BGAs)
Industry-standard Design Tools
Seamless Integration (Libraries, Interface, Full Back-annotation) with
Concept®, Everest, Exemplar,Mentor
®, OrCAD®,Synario
, Synopsys®,
Verilog®, Veribest®, Viewlogic®, Synplicity®
Timing Driven Placement & Routing
Automatic/Interactive Multi-chip Partitioning
Fast, Efficient Synthesis
Over 75 Automatic Component Generators Create 1000s
of Reusable, Fully Deterministic Logic and RAM Functions
Intellectual Property Cores
Fir Filters, UARTs, PCI, FFT and Other System Level Functions
Easy Migration to Atmel Gate Arrays for High Volume Production
Supply Voltage 5V for AT40K, and 3.3V for AT40KLV
5K - 50K Gates
Coprocessor
FPGA with
FreeRAM
AT40K05
AT40K05LV
AT40K10
AT40K10LV
AT40K20
AT40K20LV
AT40K40
AT40K40LV
Summary
Rev. 0896CS–FPGA–05/02
Note: This is a summary document. A complete document is
availableonourwebsiteat
www.atmel.com
.
Am
2AT40K/AT40KLV Series FPGA
0896CS–FPGA–05/02
Note: 1. Packages with FCK will have 8 less registers.
Description The AT40K/AT40KLV is a family of fully PCI-compliant, SRAM-based FPGAs with dis-
tributed 10 ns programmable synchronous/asynchronous, dual-port/single-port SRAM,
8 global clocks, Cache Logic ability (partially or fully reconfigurable without loss of data),
automatic component generators, and range in size from 5,000 to 50,000 usable gates.
I/O counts range from 128 to 384 in industry standard packages ranging from 84-pin
PLCC to 352-ball Square BGA, and support 5V designs for AT40K and 3.3V designs for
AT40KLV.
The AT40K/AT40KLV is designed to quickly implement high-performance, large gate
count designs through the use of synthesis and schematic-based tools used on a PC or
Sun platform. Atmel’s design tools provide seamless integration with industry standard
tools such as Synplicity, ModelSim, Exemplar and Viewlogic.
The AT40K/AT40KLV can be used as a coprocessor for high-speed (DSP/processor-
based) designs by implementing a variety of computation intensive, arithmetic functions.
These include adaptive finite impulse response (FIR) filters, fast Fourier transforms
(FFT), convolvers, interpolators and discrete-cosine transforms (DCT) that are required
for video compression and decompression, encryption, convolution and other multime-
dia applications.
Fast, Flexible and
Efficient SRAM
The AT40K/AT40KLV FPGA offers a patented distributed 10 ns SRAM capability where
the RAM can be used without losing logic resources. Multiple independent, synchronous
or asynchronous, dual-port or single-port RAM functions (FIFO, scratch pad, etc.) can
be created using Atmel’s macro generator tool.
Fast, Efficient Array and
Vector Multipliers
The AT40K/AT40KLV’s patented 8-sided core cell with direct horizontal, vertical and
diagonal cell-to-cell connections implements ultra fast array multipliers without using
any busing resources. The AT40K/AT40KLV’s Cache Logic capability enables a large
number of design coefficients and variables to be implemented in a very small amount
of silicon, enabling vast improvement in system speed at much lower cost than conven-
tional FPGAs.
Table 1. AT40K/AT40KLV Family(1)
Device
AT40K05
AT40K05LV
AT40K10
AT40K10LV
AT40K20
AT40K20LV
AT40K40
AT40K40LV
Usable Gates 5K - 10K 10K - 20K 20K - 30K 40K - 50K
Rows x Columns 16 x 16 24 x 24 32 x 32 48 x 48
Cells 256 576 1,024 2,304
Registers 256(1) 576(1) 1,024(1) 2,304(1)
RAM Bits 2,048 4,608 8,192 18,432
I/O (Maximum) 128 192 256 384
Am
3
AT40K/AT40KLV Series FPGA
0896CS–FPGA–05/02
Cache Logic Design The AT40K/AT40KLV, AT6000 and FPSLIC families are capable of implementing
Cache Logic (dynamic full/partial logic reconfiguration, without loss of data, on-the-fly)
for building adaptive logic and systems. As new logic functions are required, they can be
loaded into the logic cache without losing the data already there or disrupting the opera-
tion of the rest of the chip; replacing or complementing the active logic. The
AT40K/AT40KLV can act as a reconfigurable coprocessor.
Automatic Component
Generators
The AT40K/AT40KLV FPGA family is capable of implementing user-defined, automati-
cally generated, macros in multiple designs; speed and functionality are unaffected by
the macro orientation or density of the target device. This enables the fastest, most pre-
dictable and efficient FPGA design approach and minimizes design risk by reusing
already proven functions. The Automatic Component Generators work seamlessly with
industry standard schematic and synthesis tools to create the fastest, most efficient
designs available.
The patented AT40K/AT40KLV series architecture employs a symmetrical grid of small
yet powerful cells connected to a flexible busing network. Independently controlled
clocks and resets govern every column of cells. The array is surrounded by programma-
ble I/O.
Devices range in size from 5,000 to 50,000 usable gates in the family, and have 256 to
2,304 registers. Pin locations are consistent throughout the AT40K/AT40KLV series for
easy design migration in the same package footprint. The AT40K/AT40KLV series
FPGAs utilize a reliable 0.6µ single-poly, CMOS process and are 100% factory-tested.
Atmel’s PC- and workstation-based integrated development system (IDS) is used to cre-
ate AT40K/AT40KLV series designs. Multiple design entry methods are supported.
The Atmel architecture was developed to provide the highest levels of performance,
functional density and design flexibility in an FPGA. The cells in the Atmel array are
small, efficient and can implement any pair of Boolean functions of (the same) three
inputs or any single Boolean function of four inputs. The cell’s small size leads to arrays
with large numbers of cells, greatly multiplying the functionality in each cell. A simple,
high-speed busing network provides fast, efficient communication over medium and
long distances.
For a complete version of this datasheet, refer to the FPGA section of the Atmel web
site, www.atmel.com.
41m —®
Printed on recycled paper.
© Atmel Corporation 2002.
Atmel Corporation makes no warranty for the use of its products, other than those expressly contained in the Company’s standard warranty
which is detailed in Atmel’s Terms and Conditions located on the Company’s web site. The Company assumes no responsibility for any errors
which may appear in this document, reserves the right to change devices or specifications detailed herein at any time without notice, and does
not make any commitment to update the information contained herein. No licenses to patents or other intellectual property of Atmel are granted
by the Company in connection with the sale of Atmel products, expressly or by implication. Atmels products are not authorized for use as critical
components in life support devices or systems.
Atmel Headquarters Atmel Operations
Corporate Headquarters
2325 Orchard Parkway
San Jose, CA 95131
TEL 1(408) 441-0311
FAX 1(408) 487-2600
Europe
Atmel Sarl
Route des Arsenaux 41
Case Postale 80
CH-1705 Fribourg
Switzerland
TEL (41) 26-426-5555
FAX (41) 26-426-5500
Asia
Room 1219
Chinachem Golden Plaza
77 Mody Road Tsimhatsui
East Kowloon
Hong Kong
TEL (852) 2721-9778
FAX (852) 2722-1369
Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
Japan
TEL (81) 3-3523-3551
FAX (81) 3-3523-7581
Memory
2325 Orchard Parkway
San Jose, CA 95131
TEL 1(408) 441-0311
FAX 1(408) 436-4314
Microcontrollers
2325 Orchard Parkway
San Jose, CA 95131
TEL 1(408) 441-0311
FAX 1(408) 436-4314
La Chantrerie
BP 70602
44306 Nantes Cedex 3, France
TEL (33) 2-40-18-18-18
FAX (33) 2-40-18-19-60
ASIC/ASSP/Smart Cards
Zone Industrielle
13106 Rousset Cedex, France
TEL (33) 4-42-53-60-00
FAX (33) 4-42-53-60-01
1150 East Cheyenne Mtn. Blvd.
Colorado Springs, CO 80906
TEL 1(719) 576-3300
FAX 1(719) 540-1759
Scottish Enterprise Technology Park
Maxwell Building
East Kilbride G75 0QR, Scotland
TEL (44) 1355-803-000
FAX (44) 1355-242-743
RF/Automotive
Theresienstrasse 2
Postfach 3535
74025 Heilbronn, Germany
TEL (49) 71-31-67-0
FAX (49) 71-31-67-2340
1150 East Cheyenne Mtn. Blvd.
Colorado Springs, CO 80906
TEL 1(719) 576-3300
FAX 1(719) 540-1759
Biometrics/Imaging/Hi-Rel MPU/
High Speed Converters/RF Datacom
Avenue de Rochepleine
BP 123
38521 Saint-Egreve Cedex, France
TEL (33) 4-76-58-30-00
FAX (33) 4-76-58-34-80
Atmel Programmable SLI Hotline
(408) 436-4119
Atmel Programmable SLI e-mail
fpga@atmel.com
FAQ
Available on web site
e-mail
literature@atmel.com
Web Site
http://www.atmel.com
0896CS–FPGA–05/02 xM
AT M E L ®and Cache Logic®are the registered trademarks of Atmel. FreeRAMand QuickChange are the
trademarks of Atmel.
Concept®, Verilog®and OrCAD®are the registered trademarks of Cadence Design Systems, Inc.; Mentor®and
Veri best®are the registered trademarks of Mentor Graphics; Exemplaris the trademark of Mentor Graphics;
Synariois the trademark of Data I/O Corporation; Synopsys®is the registered trademark of Synopsis, Inc.;
Viewlogicis the trademark of Viewlogic Systems, Inc.; Synplicity®is the registered trademark of Synplify, Inc.
Other terms and product names may be the trademarks of others.

Products related to this Datasheet

IC FPGA 193 I/O 240QFP
IC FPGA 78 I/O 100TQFP
IC FPGA 62 I/O 84PLCC
IC FPGA 114 I/O 144LQFP
IC FPGA 62 I/O 84PLCC
IC FPGA 62 I/O 84PLCC
IC FPGA 161 I/O 208QFP
IC FPGA 161 I/O 208QFP
IC FPGA 161 I/O 208QFP
IC FPGA 62 I/O 84PLCC
IC FPGA 128 I/O 208QFP
IC FPGA 62 I/O 84PLCC
IC FPGA 114 I/O 144LQFP
IC FPGA 128 I/O 208QFP
IC FPGA 161 I/O 208QFP
IC FPGA 62 I/O 84PLCC
IC FPGA 114 I/O 144LQFP
IC FPGA 161 I/O 208QFP
IC FPGA 62 I/O 84PLCC
IC FPGA 114 I/O 144LQFP
IC FPGA 161 I/O 208QFP
IC FPGA 62 I/O 84PLCC
IC FPGA 78 I/O 100TQFP
IC FPGA 78 I/O 100TQFP
IC FPGA 114 I/O 144LQFP
IC FPGA 128 I/O 160QFP
IC FPGA 128 I/O 160QFP
IC FPGA 128 I/O 208QFP
IC FPGA 62 I/O 84PLCC
IC FPGA 78 I/O 100TQFP