Combo KVM Switch User Manual Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
(Audio support optional)
Users Manual
2
1. Introduction
Thank you for your purchasing our KVM Switch! You now have a high quality, durable
system that will enable you to control 2/4 Host computers and/or servers by using PS/2
and/or USB Connectors from one console (PS/2 or USB Mouse, PS/2 or USB Keyboard
and one Monitor) with or without Audio – depending on choosen KVM Switch.
Combo KVMs: DC-11101-1 (2-Port), DC-12101-1 (4-Port),
DC-11301-1 (2-Port, Audio), DC-12301-1 (4-Port, Audio)
USB-PS/2 Combo KVMs: DC-11202-1 (2-Port), DC-12202-1 (4-Port),
DC-11401-1 (2-Port, Audio), DC-12401-1 (4-Port, Audio)
1.1 Features
1. Console your Keyboard/Mouse via either way of PS/2 and/or USB arbitrarily.
2. Complex connections with PCs via either way of PS/2 and/or USB arbitrarily.
3. Controls 2 / 4 computers from a single console (Keyboard/Mouse) over PS/2
and/or USB connections.
4. Supports Windows, Linux, Mac OS9/OSX, Sun Microsystems.
5. Emulates a keyboard on each PC to allow your computers to boot normally -
without a keyboard error.
6. Supports hot-swap. All devices connected to the KVM can be added or removed
at any time, without shutting the unit down.
7. Supports 2 types of switching: (1) Hardware Push Button, (2) Hot-Keys on PS/2
and/or USB of keyboard arbitrarily.
8. Supports Auto-Scan function to alternate video between computers in preset
intervals.
9. Supports LED display for PC status monitoring.
10. Supports VGA resolutions up to 2048 x 1536 @ 85HZ.
11. Supports Beeper during switching enabled.
12. Self powered through PS/2 and/or USB connection.
13. Fully compliant with the USB 1.1/ 2.0 specification.
14. Audio support IN / OUT (only audio version)
1.2 Package Contents
The product you purchased should contain the following equipment and accessories:
1. 2-Port or 4-Port KVM Switch with
PS/2 and/or USB console
ports
2.
2 pcs. KVM cable sets, 1,8m
3.
User Manual
Number Of Computers Controlled Selection Method LEDs Video PC Connectors Speaker Microphone Keyboard Mouse Console Ports Video Speaker Microphone Auto-Scan Interval DDC, DDCZ monitor Hot Swappable Operating systems supported Device driver Power Dimensions (L X W X H) Unit Weight Housing material Operating Temperature Humidity 2 / 4 Push Button and Hot-Key (PS/2 and/or USB Keyboard) Red for PC Selection Green for PC OneLine ready 2/4 x HDB ,15 female ( USB & PS/2 signal combined ) 2/4 audio female jacket (only audio version) 2/4 audio female jacket (only audio version) 1 x 6 pin PS/2 minirDlN female 1 x USB A type female (only USB —PS/2 version) 1 x 6 pin PS/2 minirDlN female 1 x USB A type female (only USB —PS/2 version) 1x HDB 715 female 1 x audio female jacket (only audio version) 1 x audio female jacket (only audio version) From 5 to 250 Seconds Yes (Max. Resolution: 2048x1536) @ 85Hz Yes Windows 988E/ME/2000/XP/2003 Server, Linux Mac OSQ/OSX and Sun Micro System No Need By PS/2 and/or USB or External Power Adaptor (Optional) 2»Port : 14.0 x 8.5 x 4.5 cm (5.5 x 3.3 x 1.7 inches) 47Port : 21.5 x 8‘8 x 4.5 cm (8‘5 x 3‘4 x 1.7 inches) 2»Port : ~ 450 g 47Port : ~ 650 g Metal 32~122°F (0~ 50°C) 0%~80%RH
3
2. Specifications
2.1 General
Specification
Number Of Computers Controlled 2 / 4
Selection Method
Push Button and Hot-Key (PS/2 and/or USB Keyboard)
LEDs Red for PC Selection
Green for PC On-Line ready
Video 2 / 4 x HDB -15 female
( USB & PS/2 signal combined )
Speaker 2 / 4 audio female jacket (only audio version)
Microphone 2 / 4 audio female jacket (only audio version)
PC Connectors
Keyboard 1 x 6 pin PS/2 mini-DIN female
1 x USB A type female (only USB PS/2 version)
Mouse 1 x 6 pin PS/2 mini-DIN female
1 x USB A type female (only USB PS/2 version)
Video 1 x HDB -15 female
Speaker 1 x audio female jacket (only audio version)
Console Ports
Microphone 1 x audio female jacket (only audio version)
Auto-Scan Interval From 5 to 250 Seconds
DDC, DDC2 monitor Yes (Max. Resolution: 2048x1536) @ 85Hz
Hot Swappable Yes
Operating systems supported Windows 98SE/ME/2000/XP/2003 Server, Linux
Mac OS9/OSX and Sun Micro System
Device driver No Need
Power
By PS/2 and/or USB or External Power Adaptor (Optional)
Dimensions (L X W X H) 2-Port : 14.0 x 8.5 x 4.5 cm (5.5 x 3.3 x 1.7 inches)
4-Port : 21.5 x 8.8 x 4.5 cm (8.5 x 3.4 x 1.7 inches)
Unit Weight 2-Port : ~ 450 g
4-Port : ~ 650 g
Housing material Metal
Operating Temperature 32~ 122°F (0~ 50°C )
Humidity 0%~80%RH
4
3. System Requirements
Console
A VGA, SVGA, Multisync monitor capable of the highest resolution.
PS/2 and/or USB Keyboard/Mouse
Computer or Server
The following equipment must be equipped with each computer or server.
- A VGA, SVGA or Multisync card.
- Type A USB port and/or PS/2 6 pin mini-DIN for Keyboard and Mouse.
Cables
The KVM Switch with USB and PS2 console must be used specific custom 4-in-1 cables.
To purchase the specific cable sets, please contact your dealer.
4. Installation
LED Indicators:
Selected
: RED LED indicates that the KVM Switch is selected to the corresponding PC.
On-Line :
GREEN LED indicates that the KVM Switch is ready to the corresponding PC.
AutoScan
: GREEN LED flash indicates that the KVM Switch is in auto-scan mode.
Reset Switch :
Press this switch for a system reset. This switch must be pushed with a thin object,
for example, such as the end of a paper clip, or a ball point pen.
_fl_<._+>
5
4.1 Single installation
Precaution:
1. For users who would like to connect PC over PS/2 interface:
Please finish the connection to PC over PS/2 port before turning on PC.
PC will not detect PS/2 devices, if PS/2 is not connected while booting. It will
cause a mouse and keyboard error with no access to your computer.
2. When connecting a Windows 98 system , it is suggested that the PC must be
always plugged to PS/2 ports, because Windows 98 does not support
installation at first time through USB HID installation driver.
3. Some old PCs can support USB keyboard during booting, but are required to
open BIOS USB setting first.
4. For connecting Windows 2000, Window 2003, Window XP or later, in case of
PC is set as need to be login with the password” and connects to KVM over
USB interface only, it is suggested that complete the installation of the KVM
switch before logging out the Windows system. In these case, the host is able
to recognize the USB HID device and install the driver and makes the KVM
switch works properly in the next booting.
5. The KVM switch is powered by either PS/2 keyboard port or USB port. For
Notebook or Laptop, power might not be strong enough to support KVM switch .
If KVM switch cannot work properly with your Notebook, it is suggested that
using a DC switching power adaptor with 5V/300mA~1A to the KVM power
jacket. For polarity, see following:
6. For USB Keyboard with built-in USB HUB, please note that the KVM
switch does not support the built-in USB HUB on USB keyboard.
Console connecting:
Plug either your USB keyboard, mouse and/or PS/2 keyboard, mouse arbitrarily
and VGA video into the Console ports located on the KVM Switchs front panel.
( Note: No matter what you plugged even thought USB mouse with PS/2 keyboard
or PS/2 mouse with USB keyboard are available working to the KVM Switch unit.)
6
System connecting:
Use KVM custom cable sets to connect any available PC ports to the video and
either USB or PS/2 ports alternatively, or even USB & PS/2 both all connected
to the computers you are connecting up.
To purchase the custom KVM cable sets, please contact your dealer.
( Fig 1 ) custom 4-in-1 cable
Improve monitor display quality:
If you are using LCD monitor connected with KVM switch and feel the display
quality is not comfortable to you, please push Auto-Adjusting function
button on monitor panel to improve display quality.
\m w; 4 .2 fl «Ea m mofloaaa @ryw :IEEHIuImDD] IIIIIID Illlll D
7
This KVM Switch with custom specific cable set provide three connecting methods.
1. Plug Speaker & Microphone (only audio version), USB, PS/2 (keyboard/mouse)
ports and VGA into PCs at same time, recommended in priority. ( Fig. 2 )
(only audio version)
( Fig. 2 ) Speaker, Microphone,PS/2 & USB and VGA connected at same time.
2. Plug only Speaker, Microphone,PS/2 (keyboard / mouse) ports and VGA into
PCs. ( Fig. 3 )
(only audio version)
( Fig. 3 ) Speaker, Microphone, PS/2 and VGA connected.
8
3. Plug only Speaker, Microphone,USB and VGA into PCs. ( Fig. 4 ).
(only audio version)
( Fig. 4 ) Speaker, Microphone, USB and VGA connected.
4.2 Rack Mounting ( Optional ) for 4-Port KVM Switch only.
Mounting brackets to the KVM Switch unit for standard 19-inch rack cabinet.
1. Screw the mounting brackets into the sides of the KVM Switch unit.
2. Slide the KVM Switch unit into the rack cabinet and secure it to the rack.
If your keyboard is without < scroll="" lock=""> button. then you can chanqe the hotkev settinq and use < caps="" lock=""> or 10 instead of Scroll Lock lease refer 5.2.0 .
9
5. Operations
The 2 / 4-Port KVM Switch has the ability to switch the keyboard, video, mouse,
audio, microphone (only audio version) simultaneously.
Note: When using Hot Key, the keys must be pressed within 3 seconds;
otherwise the Hot Key action will be terminated.
5.1 Push Button on front panel
Push the button directly to select the connected PC.
5.2 Hot-Key operation ( PS/2 or USB Keyboard )
Note: If your keyboard is without < Scroll Lock > button, then you can change
the hotkey setting and use < Caps Lock > or <Num Lock > to instead of
Scroll Lock (please refer 5.2.0).
5.2.0 Alternate hotkey selection
Hot Key:
[Ctrl] [Ctrl] [Caps Lock] [Enter] : The hotkey changed to [Caps Lock]
[Ctrl] [Ctrl] [Num Lock] [Enter] : The hotkey changed to [Num Lock]
[Ctrl] [Ctrl] [Scroll Lock] [Enter] : The hotkey reversed to [Scroll Lock]
Note : The default hotkey setting is <Scroll Lock>, after you changing the
hotkey setting, the new setting will effect on the KVM until power off or reset.
5.2.1 PCs Selection
Hot Key:
[Scroll] [Scroll] [Enter]
[Scroll] [Scroll] []
[Scroll] [Scroll] []
[Scroll] [Scroll] [ 1 ] [Enter] or
[Scroll] [Scroll] [ 2 ] [Enter] or
[Scroll] [Scroll] [ 3 ] [Enter] or
[Scroll] [Scroll] [ 4 ] [Enter]
10
You can synchronize the PC selection, by using the following two-step Hot Key
sequence. To send commands to the Combo KVM Switch, press the [Scroll] key
twice (Step 1), then press key [1] or [2] or [3] or [4] and [Enter] (step 2) to assign
the PC to a particular PC. (If you press key [1] or [2] or [3] or [4] on the
number pad, the keyboard, mouse & video will also be switched
synchronously. If you do not assign the specific PC number from 1~4, and
just press [Enter] after the twice scroll lock pressing, then the KVM will
switch to next PC. If you press the left arrow key then the KVM will switch
to the forward PC, the right arrow key will switch to next PC.
5.2.2 Auto-Scan Function
Hot Key:
[Scroll] [Scroll] [S] [Enter] to BEGIN.
Any key to STOP.
You can activate the Auto-Scan function by using the following two-step Hot Key
sequence. To send commands to the Combo KVM Switch, press the [Scroll] key
twice (Step 1), then press [S] and then press [Enter] (Step 2). When you press the
Auto-Scan hot key sequence, the Combo KVM Switch alternates between the two or
four PCs and displays them on the monitor.
Each PC is displayed in a time interval from 5 ~ 250 seconds (The interval is
adjustable) before switching to the next. When you press any key on the keyboard,
the Auto-Scan will stop and the monitor screen will jump back to the original PC.
During the Auto-Scan mode, the KVM will ignore the mouse operation, so if you
move mouse you will not see the cursor move on the screen.
Adjustable scan time interval setting ( 5 ~ 250 sec. )
Hot-key: Pressing the <Scroll >, <Scroll > then <S> and <5 ~250 > <Enter>
onl work with Audio version
11
5.2.3 Beeper Enable
Hot Key:
[Scroll] [Scroll] [B] [Enter] to Disable
[Scroll] [Scroll] [B] [Enter] to Enable
.
The Speaker/Beepers default setting is “Enable. While the switching connections
are activated and Speaker/Beeper is in “Enable” status, the beeper has a short
beeping sound.
5.3 Audio ( Speaker / Microphone ) Selection only work with Audio version
5.3.1 (PC+Audio) Combination Selection
Hot Key:
[Scroll] [Scroll] [ F1 ][Enter]
[Scroll] [Scroll] [ F2 ][Enter]
[Scroll] [Scroll] [ F3 ][Enter]
[Scroll] [Scroll] [ F4 ][Enter]
12
5.3.2 Single Audio ( Speaker + Microphone ) Selection
Hot Key:
[Scroll] [Scroll] [A] [Enter] to enable or disable the audio auto switch mode
[Scroll] [Scroll] [A] [1] [Enter] to select PC1 Speaker and Microphone
[Scroll] [Scroll] [A] [2] [Enter] to select PC2 Speaker and Microphone
[Scroll] [Scroll] [A] [3] [Enter] to select PC3 Speaker and Microphone
[Scroll] [Scroll] [A] [4] [Enter] to select PC4 Speaker and Microphone
Note 1: Audio auto switch mode:
For KVM switch with Audio, if audio auto switch mode is enabled, audio and
microphone will also be switched at the same time. If audio auto mode is
disabled, audio and microphone will not be switched with PC selection.
Note 2: One long sound – Audio auto switch disabled
Three short sound- Audio auto switch enabled
—-:air-“ H [Scroll] + [Scroll] H [Enter] ”Switch to the next PC H H [Scroll] + [Scroll] H [e] ”Switch the active connection to forward PC H [Scroll] + [Scroll] [s] Switch the active connection to next PC [Scroll] + [Scroll] [1] + [Enter] "Switch the active connection to PC 1 H [Scroll] + [Scroll] H [2] + [ Enter] ”Switch the active connection to PC 2 H H [Scroll] + [Scroll] H [3] + [Enter] ”Switch the active connection to PC 3 H H [Scroll] + [Scroll] H [4] + [ Enter] ”Switch the active connection to PC 4 H H [Scroll] + [Scroll] H [A] + [Enter] ”Disable or enable the Audio auto switch mode H HIScroII1+[5croII1H [F1] + [Enter] ”Combined switching (PC+Audio) to PC 1 H H[Scroll] + [ScrolllH [F2]+ [Enter] ”Combined switching (PC+Audio) to PC 2 H HIScroII1+[5croII1H [F3] + [ Enter] ”Combined switching (PC+Audio) to PC 3 H H[Scroll] + [ScrolllH [F4] + [ Enter] ”Combined switching (PC+Audio) to PC 4 H H [Scroll] + [Scroll] H [A] + [1] + [ Enter ]HSingle switching the active audio to PC 1 H [Scroll] + [Scroll] [A] + [2] + [Enter] Single switching the active audio to PC 2 H [Scroll] + [Scroll] H [A] + [3] + [ Enter ]Hsingle switching the active audio to PC 3 H [Scroll] + [Scroll] [A] + [4] + [Enter] Single switching the active audio to PC 4 H [36'0"] + [Scroll] H [B] + [ Enter] ”Disable or enable beeper H H [Scroll] + [Scroll] H [S] + [Enter] ”Activate the Auto-Scan mode, default 5 sec. H [Scroll] + [Scroll] [S] + [5 -250 ] + Select the Auto-Scan interval from 5 to 250 Sec. [ Enter]
13
Hot Key definition table
Step 1 Step 2 Action
[Scroll] + [Scroll]
[ Enter ] Switch to the next PC
[Scroll] + [Scroll]
[
] Switch the active connection to forward PC
[Scroll] + [Scroll]
[
] Switch the active connection to next PC
[Scroll] + [Scroll]
[1] + [ Enter ] Switch the active connection to PC 1
[Scroll] + [Scroll]
[2] + [ Enter ] Switch the active connection to PC 2
[Scroll] + [Scroll]
[3] + [ Enter ] Switch the active connection to PC 3
[Scroll] + [Scroll]
[4] + [ Enter ] Switch the active connection to PC 4
[Scroll] + [Scroll]
[A] + [ Enter ] Disable or enable the Audio auto switch mode
[Scroll] + [Scroll]
[F1] + [ Enter ] Combined switching (PC+Audio) to PC 1
[Scroll] + [Scroll]
[F2]+ [ Enter ] Combined switching (PC+Audio) to PC 2
[Scroll] + [Scroll]
[F3] + [ Enter ] Combined switching (PC+Audio) to PC 3
[Scroll] + [Scroll]
[F4] + [ Enter ] Combined switching (PC+Audio) to PC 4
[Scroll] + [Scroll]
[A] + [1] + [ Enter ]
Single switching the active audio to PC 1
[Scroll] + [Scroll]
[A] + [2] + [ Enter ]
Single switching the active audio to PC 2
[Scroll] + [Scroll]
[A] + [3] + [ Enter ]
Single switching the active audio to PC 3
[Scroll] + [Scroll]
[A] + [4] + [ Enter ]
Single switching the active audio to PC 4
[Scroll] + [Scroll]
[B] + [ Enter ] Disable or enable beeper
[Scroll] + [Scroll]
[S] + [Enter] Activate the Auto-Scan mode, default 5 sec.
[Scroll] + [Scroll]
[S] + [5 -250 ] +
[ Enter ]
Select the Auto-Scan interval from 5 to 250 Sec.
Sun Micro System PS/2 Keyboard Function Key Stop L_Win & L_Al! Compose L_Win & L_Shifl Front L7Win & F1 Open L_Win & F2 Find L7Win & F3 Again L_Win & F4 Undo L7Win & F5 Copy L_Win & F6 Paste L7Win & F7 Cu! L_Win & F8 Help L7Win & F11 Power L_Win & F12 Mute L7Win & 1 Volume Down L_Win & 2 Volume UP L7Win & 3
14
Sun Microsystems Function Key Emulation:
There are 16 special functions on the Sun Microsystems keyboard, the KVM Switch
can emulate these function keys via the PS/2 and/or USB keyboard. Here is the
mapping table for these functions operation. To active these emulation on the PS/2
and/or USB keyboard, you have to press the LEFT Window KEY first (this key
usually is located between the left [Ctrl] and left [Alt]), then choice the second
relative key.
Sun Micro System
Function Key PS/2 Keyboard
Stop L_Win & L_Alt
Props L_Win & L_Ctrl
Compose L_Win & L_Shift
Front L_Win & F1
Open L_Win & F2
Find L_Win & F3
Again L_Win & F4
Undo L_Win & F5
Copy L_Win & F6
Paste L_Win & F7
Cut L_Win & F8
Help L_Win & F11
Power L_Win & F12
Mute L_Win & 1
Volume Down L_Win & 2
Volume UP L_Win & 3
15
Troubleshooting:
Ensure that all cables are well seated. Label all of cables with the number for each
respective computer to avoid confusion.
n If the short beep sound repeats and switch button cannot work, it is suggested that using a
switching 5V DC power adaptor to KVM. This problem is probably caused by that KVM
switch is not able to get enough power from PC connected especially under PC is off or in
suspend mode.
n If PC does not work properly when the KVM connects to PCs over PS/2 and USB both or
over PS/2 only, it is suggested that connecting PCs over USB only to work out the problem.
n Mouse doesn't work in Auto Scan mode, you can press any key on the keyboard to return
normal operation mode and then use the mouse again.
n If the KVM switch connects to PCs over USB and fails to boot PC by keyboard error (There
is a keyboard error message exists on the screen), it is suggested that the PC BIOS is
required to be reset or upgraded to new BIOS for accepting USB keyboard in booting.
n For some old computers , if keyboard not found error” message shows while resuming from
suspend mode under connecting KVM switch to PCs over USB interface only, please try to
connect KVM switch to PC over PS/2 to work out this problem. This error message is
caused by that the BIOS of these old computers will check PS/2 connection while resuming
from suspend mode.
n In case of using USB mouse or keyboard with custom driver for the definition of some
special button or keys, these keys or buttons properly do not function if the KVM switch only
connects PCs over USB.
If users want to use these special function on the mouse or keyboard, and keyboard and
mouse support the PS/2 converter, please follow the following steps :
l Connecting PCs over PS/2 instead of USB interface (Please shutdown the computers
first before switching USB connection to PS/2),
l Use PS/2 converter to your keyboard and mouse and connect to KVM over the PS/2
port.
l Please install driver for the keyboard and mouse.
l Try the special keys and button to see if they work fine.
n The recommended VGA cable maximum length is 5 meters without ghosting and
degradation. Normally, the cable length is based on driver capacity of your VGA card. If you
need longer VGA cable, please use VGA extender to accomplish your applications.
n The recommended keyboard or mouse cable is 3 meters maximum without degradation. If
you use some long extension cable with you keyboard and mouse, it properly causes the
keyboard and mouse fail to work. Don´t use cables more than 5 meters.
16
FCC Statement
This device generates and uses radio frequency and may cause interference to radio and television reception if not installed
and used properly. This has been tested and found to comply with the limits of a Class B computing device in accordance with
the specifications in Part 15 of the FCC Rules. These specifications are designed to provide reasonable protection against such
interference in a residential installation. However, there is no guarantee that interference will not occur in a particular installation.
If this device does cause harmful interference to radio or television reception, which can be determined by plugging the device
in and out, the user can try to correct the interference by one or more of the following measures:
l Reorient or relocate the receiving antenna.
l Increase the separation between the device and receiver.
l Connect the computer into an outlet on a circuit different from that to which the receiver is connected.
l Consult the dealer or an experienced radio/TV technician for help.
Safety Information:
This device may only be operated in enclosed, dry rooms. To prevent the risk of fire or electrical shock, the device must be
protected from moisture. In the event of a defective power plug, please contact an authorized retailer. In the event of
damage to the housing or the power plug, do not operate. Do not open the device. Repairs may only be performed by an
authorized retailer.
Note:
In the event of incorrect installation and improper use in a residential area, the device may cause disruptions in radio devices
and other electronic devices. Proper use means that the device is operated with shielded connector cables as far as
possible, for network products also with shielded cables of category 5e and higher. The device was tested and lies within the
limits for computer accessories of class A according to the requirements of EN 55022.
Warning:
This is a class A device. This device can cause radio interference in residential areas; in this case, the operator may be
required to perform and bear the costs for appropriate measures.
Conformity Declaration:
The device fulfils the EMC requirements of EN 55022 class A for ITE and EN 55024. Devices with external or built-in power
supply also fulfil the requirements of EN 61000-3-2 and EN 61000-3-3. The basic protection requirements of the “EMC
Directive” 89/336/EEC are therefore fulfilled. The CE conformity has been certified. The corresponding declarations are
available from the manufacturer.
Trademarks:
All company, brand and product names used in these instructions are trademarks or registered marks of the corresponding
companies.

Products related to this Datasheet

COMBO KVM SWITCH 1USER 4PCS
COMBO KVM SWITCH 1USER 2PC-S