SEAM-xx-xx.x-xx-xx-x-A-xx-K-TR Drawing Datasheet by Samtec Inc.
View All Related Products | Download PDF Datasheet
DECIMALS ANGLES
.XX:
.01[0.3] 2
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DESIGNED & DIMENSIONED
IN INCHES[MILLIMETERS]
PATENT NUMBER
7172438
DO NOT
SCALE FROM
THIS PRINT
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
No OF POSITIONS
OPTION
-GP: GUIDE POST
(SEE FIG. 9, SHT 6)
(ONLY AVAILABLE WITH -02.0 LEAD
STYLE, 20, 30, 40, & 50 POSITION)
-EP: EXTENDED GUIDE POST
(SEE FIG. 10, SHT 6)
(ONLY AVAILABLE WITH
-02.0& -03.5* LEAD STYLE
20, 30, 40, & 50 POSITION)
LEAD STYLE
ROW
-04: 4 ROWS (SEE FIG 3, SHT 4)
(NOT AVAILABLE IN -13.0 LEAD STYLE)
-05: 5 ROWS (SEE FIG 7, SHT 5)(SEE NOTE 14)
-06: 6 ROWS (SEE FIG 6, SHT 5)
-08: 8 ROWS (SEE FIG 1)
-10: 10 ROWS (SEE FIG 4, SHT 4)
■
-14: 14 ROWS (SEE FIG 5, SHT 4)
-10,
-15,**-19 -20,
-25, -30, -40, -50
(PER ROW)
ALIGNMENT PIN
(SEE NOTE 6)
K DOT
(SEE FIG 11, SHT 7) (SEE NOTE 7)
DOT APPLICATOR-KAPTON TAPE.
-L: 10µ" LIGHT GOLD IN CONTACT
AREA, MATTE TIN ON TAIL
-(LEAD STYLE -02.0 THRU-05.5:
USE NEW-SUB-T-1M36-XX.X-L-X)
-(LEAD STYLE -06.5 THRU-13.0:
USE NEW-SUB-T-1M38-XX.X-L-X)
-SM: 30µ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL
-(LEAD STYLE -02.0 THRU-05.5:
USE NEW-SUB-T-1M36-XX.X-S-X)
-(LEAD STYLE -06.5 THRU-13.0:
USE NEW-SUB-T-1M38-XX.X-S-X)
PLATING SPECIFICATION
TAPE & REEL
(SEE NOTES 8, 9 & 10)
-02.0 (SEE TABLE 1)
-03.0 (SEE TABLE 1)
-03.5 (SEE TABLE 1)
***
-05.5 (SEE TABLE 1)
****
-06.5 (SEE TABLE 8, SHT 3)
(SEE NOTE 14)
-07.0 (SEE TABLE 8, SHT 3)
-09.0 (SEE TABLE 8, SHT 3)
-11.0 (SEE TABLE 8, SHT 3)
*
-13.0 (SEE TABLE 8, SHT 3)
*
= NOT TOOLED
=
10 POSITION ONLY AVAILABLE IN -04 ROW LEAD
STYLES -02.0, -03.0, -03.5, -07.0, -09.0, -11.0.
AVAILABLE IN -06 ROW LEAD STYLES -02.0, -03.0, -03.5
= ONLY AVAILABLE IN A 10 ROW;
4 ROW, -02.0 LEAD STYLE AVAILABLE
= ONLY AVAILABLE WITH -02.0 OR -03.5 LEAD STYLE & 4 ROW;
-03.0 AVAILABLE
**
= ONLY AVAILABLE IN 6 ROW WITH -03.5 OR -05.5
LEAD STYLE
***
= ONLY AVAILABLE WITH 19 POSITION, 6 ROWS
****
= ONLY AVAILABLE IN 8 & 10 ROW
■
= 14 ROW ONLY AVAILABLE IN -40 POSITION, -02.0 AND -03.5
BODY HEIGHTS.
.478 12.14
REF
(SEE TABLE 6, SHT 2)
"A" REF
(SEE TABLE 6, SHT 2)
"B" REF
.060 1.52
REF
.035
REF
0.89
.352 8.94
REF
(SEE TABLE 6, SHT 2)
"C" SPCS. @ .0500 = "D"
.200 5.08
REF
.100 2.54
REF (TYP)
.0500
(TYP)
1.270
.123 3.12
REF
"A"
"A"
C
C
L
C
L
VOIDED AT SAMTEC'S DISCRETION
01
08
C
"H" REF
.040 1.02
REF
.050 1.27
REF
.040 1.02
REF
"J" REF
(SEE TABLE 6, SHT 2)
"E" (TYP)
.050
(TYP)
1.27
'B'
C
SEAM-XX-XX.X-08-A
C
.034
REF
0.86
.044
REF
1.12
.044 1.12
REF
"G"
REF
"F"
REF
(SEE TABLE 6, SHT 2)
C
FIG 1
-08: 8 ROW
(SEAM-30-02.0-XX-08-1-A-XX-K-TR SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
C
-S: 30µ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL
-(LEAD STYLE -02.0 THRU-05.5:
USE NEW-SUB-T-1M36-XX.X-S-X)
-(LEAD STYLE -06.5 THRU-13.0:
USE NEW-SUB-T-1M38-XX.X-S-X)
SOLDER COMPOSITION & STYLE
-1: 63% TIN / 37% LEAD
CHARGE TAIL
(USE
NEW-T-1M3X-XX.X-X-1)
-2: 95.5% TIN / 3.8% SILVER / .7% COPPER
CHARGE TAIL
(USE
NEW-T-1M3X-XX.X-X-2)
SHEET OF
MATERIAL:
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
1
SHEET SCALE: 2:1
INSULATOR: LCP, COLOR: BLACK
TERMINAL: COPPER ALLOY
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM PUSHOUT FORCE: 0.50 LBS.
3. NOTE DELETED.
4. 5 ROW SOLDER TAILS ARE NOT SYMMETRICAL WITH BODY WIDTH (.378[9.60]
SEE FIG. 7, SHEET 5).
5. WHEN APPLICABLE, DIMENSION C8 MUST BE MEASURED USING INSPECTION FIXTURE AT-1817-836-1
FOR 4 ROW OR AT-1817-836-2 FOR 6, 8 & 10 ROW, USE CO-AU-WI-2003-M FOR PROCESS.
6. WITHOUT -A AVAILABLE FOR EXISTING CUSTOMERS ONLY AS OF REVISION AD.
7. NOTE DELETED.
8. NOTE DELETED.
9. FOR QUANTITIES UP TO 49 PIECES, NO LEADER, TRAILER, OR REEL WILL BE SUPPLIED.
FOR QUANTITIES 50 - 124, NO LEADER OR TRAILER WILL BE SUPPLIED.
10. ATTACH LABEL "SEAX-0001" TO EACH TAPE & REEL PACKAGE.
11. SOLDER CHARGE VOLUME IS 0.891 x 10^-5 IN ^3 REF.
12. NOTE DELETED.
13. MAXIMUM ROW TO ROW VARIATION .003[0.08], MEASURED FIRST & LAST POSITIONS
ONLY, ALL ROWS.
14. THESE OPTIONS AVAILABLE AS ASO (APPLICATION SPECIFIC OPTIONS) ONLY.
PLEASE CONTACT SAMTEC FOR MORE INFORMATION.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION CF

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.050
REF
1.27
.028 0.72
REF
"L" (TYP)
.0175±.0030 0.445±0.076
.056
+
-
.002
.004 1.42
+
-
0.05
0.08
(TYP)
"K"
.011 0.28
REF
SECTION "A"-"A"
SCALE 4 : 1
NEW-SUB-T-1M36-XX.X-X-X
C
C
L
SOLDER CHARGE
C
C
C
.002±.003 0.05±0.08
(SEE NOTE 5 & 13)
.011 0.27
REF
DETAIL 'B'
SCALE 7 : 1
C
C
(SEE TABLE 7)
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
2
SHEET SCALE: 2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(SEE TABLE 6, SHT 2)
"A" REF
(SEE TABLE 6, SHT 2)
"B" REF
"Q"
REF
(SEE TABLE 6, SHT 2)
"D"
.050 1.27
C
L
C
L
C
C
01
08
(SEE TABLE 7, SHT 2)
"E" (TYP)
REF
"P"
.050
(TYP)
1.27
SEAM-XX-00.1-XX
SEAM-S-XX-XX.X-XX-A
C
NEW-SUB-T-1M38-XX.X-X-X
"N"
.0175
±.0030
0.445
±0.076
.044
(TYP)
1.12
.056
±.003
1.42
±0.08
.050 1.27
'D'
C
L
C
SCALE 3.5:1
C
C
C
L
C
.053
+
-
.002
.003 1.35
+
-
0.05
0.08
DETAIL 'D'
SCALE 8 : 1
C
-07.0 LEAD STYLE
(SEAM-XX-07.0-X-08-X-A SHOWN)
FIG 2
-06.5 THRU -13.0 LEAD STYLES
(SEAM-20-09.0-XX-08-1-A SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
3
SHEET SCALE: 2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.278 7.06
REF
.152 3.86
REF
.063
REF
1.60
.100 2.54
REF
.050 1.27
REF
01
04
FIG 3
-04: 4 ROW
(SEAM-20-02.0-XX-04-1-A SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
.578 14.68
REF
.452 11.48
REF
.300 7.62
REF
.150 3.81
REF
FIG 4
-10: 10 ROW
(SEAM-20-02.0-XX-10-1-A SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
L
C
L
10
01
.778 19.76
REF
.652 16.56
REF
.500 12.70
REF
.250 6.35
REF
C
L
FIG 5
-14: 14 ROW
(SEAM-40-03.5-S-14-2-A-K-TR SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
(ONLY AVAILABLE IN 40 POSITION, -02.0 AND -03.5 BODY HEIGHTS)
01
14
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
4
SHEET SCALE:2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.378 9.60
REF
.252 6.40
REF
.040
REF
1.02
.030
REF
0.76
.100
REF
2.54
.050
REF (TYP)
1.27
C
L
C
L
06
01
SEAM-XX-XX.X-06-X
FIG 6
-06: 6 ROWS
(SEAM-20-03.0-XX-06-1-A SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
FIG 7
-05: 5 ROWS
(SEAM-20-03.5-XX-05-1-A SHOWN)
(SAME AS FIG 6, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
(SEE NOTE 4)
C
L
C
L
05
01
SEAM-XX-XX.X-05-X
.068 1.73
REF
"G"
"G"
C
.002
REF
0.05
.378 9.60
REF
(SEE NOTE 4)
.072 1.83
(SEE NOTE 4)
.128 3.25
(SEE NOTE 4)
SECTION "G"-"G"
FIG 8
-19: 19 POSITIONS
(SEAM-19-05.5-XX-06-1 SHOWN)
(ONLY AVAILABLE IN -06 ROW WITH -03.5 OR -05.5 LEAD STYLE)
(SAME AS FIG 6, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
L
06
01
SEAM-19-XX.X-06-X
C
L
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
5
SHEET SCALE: 2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.010 0.25
REF
.070
REF
1.78
.438 11.13
REF
.320 8.13
.020
SQ
0.51
REF (TYP)
"W"
-
.008
+
.005
.120 3.05
REF
2
MAX SWAY
(EITHER DIRECTION)
WT-42-01-T
SEAM-XX-02.0-XX-A-GP
C
C
C
"V"
REF
.218 5.54
REF
.285 7.24
REF
.117
SQ
2.97
REF (TYP)
"Y"
R
.060 1.52
REF
"X"
REF
"W"
-
.008
+
.005
2
MAX SWAY
(EITHER DIRECTION)
WT-58-XX-X
SEAM-XX-03.5-XX-A-GP
C
C
C
FIG 10
-EP: EXTENDED GUIDE POST OPTION
(ONLY AVAILABLE WITH -02.0 & -03.5* LEAD STYLES,
20, 30, 40, & 50 POSITIONS)
(SEAM-20-03.5-XX-06-1-A-EP* SHOWN)
(SAME AS FIG 9, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
(*= NOT TOOLED)
FIG 9
-GP: GUIDE POST OPTION
(ONLY AVAILABLE WITH -02.0 LEAD STYLE, 20, 30, 40, & 50 POSITIONS)
(MATES WITH SEAF RIGHT ANGLE ONLY)
(SEAM-20-02.0-XX-06-1-A-GP SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
6
SHEET SCALE: 2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"R"
"S"
.020[0.51]
"T"
.020[0.51]
FIG 11
-K: K DOT
(SEAM-20-02.0-XX-08-1-A-K SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
L
C
L
C
C
(INCL. K DOT)
"U"
C
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
7
SHEET SCALE: 2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
Products related to this Datasheet
CONN HD ARRAY PLUG 160P SMD GOLD
CONN HD ARRAY PLUG 400P SMD GOLD
CONN HD ARRAY PLUG 40P SMD GOLD
CONN HD ARRAY PLUG 40P SMD GOLD
CONN HD ARRAY PLUG 200P SMD GOLD
CONN HD ARRAY PLUG 300P SMD GOLD
CONN HD ARRAY PLUG 180P SMD GOLD
CONN HD ARRAY PLUG 320P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 80P SMD GOLD
CONN HD ARRAY PLUG 80P SMD GOLD
CONN HD ARRAY PLUG 80P SMD GOLD
CONN HD ARRAY PLUG 300P SMD GOLD
CONN HD ARRAY PLUG 200P SMD GOLD
CONN HD ARRAY PLUG 80P SMD GOLD
CONN HD ARRAY PLUG 320P SMD GOLD
CONN HD ARRAY PLUG 180P SMD GOLD
CONN HD ARRAY PLUG 200P SMD GOLD
CONN HD ARRAY PLUG 300P SMD GOLD
CONN HD ARRAY PLUG 400P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 240P SMD GOLD
CONN HD ARRAY PLUG 500P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 180P SMD GOLD
CONN HD ARRAY PLUG 240P SMD GOLD
CONN HD ARRAY PLUG 240P SMD GOLD