SEAF-xx-xx.x-xx-xx-x-A-xx-K-TR Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
S EAFFXXFXX.XFXXFXXFXFAFXXFKFTR “A" REF No 0F POSWONSI ITAFE & Rm 6 3,95 REF a a F .033 D E [ 1 © R[ 1 B K7001 "C“SFCS @ ,osouan] 7 3[o,54] REF a 9 LEAD smE [ 17] REF 7 r .0500[1.27o] (WP) m F. H * Q ‘7 / $ PLATING SPECIF‘CATION © 7 ,zuo[5.ua] REF SEE NOTEW "A“.J \“ "B”REF ROWS S SEES AUGNMENT PINS SEAFrxxrxxxroar/x \ SOLDER coMRosmoN s STYLE © ,1 63%T‘N/37%LEAD © REF 5 ‘ ‘ r“ ‘ 9 " " 3% ‘ ’ .040 I ~ : [ 27] REF j? .usu[1,z7] (WP) é ] g a "c“ SPCS, (q: .0500“ .270 ”at“ © B M; 6 mm ] Rows R m on ma .034[0.55] REF 4. 05 mo (”5| 4» tzn [JDSI no tzn unsl I“ 40 ‘2D BUS] [g "GR .1. an [305! ‘y um: NDOFFOS A a' -c u- E [ ] era-a WM! 40 729nm: ammuz] 9 4500 [11430] am [15251] N OF r 45 m [2437] 9m [21 17] 14 7mm [177m] 5910 [22531] HEHREF REM mosmg w M79 [2995: 1120(2345] u; 900092960] m91n|277m 4m mu 4]“ ms 720 «229 [1122; 117n[2972] «a 9500 [24110] «mummy 725 wwmsfl 1420mm] 2/: 12000912480] tamnlasaa‘l m mus‘a! mum} 25315531 auz [7671 3D 1729(43921 157n[4242] 29 14500[15810]1541D|MEM| M5 476 as 40 2229 [56 62] 2170 [5512] 39 I 9500 [/19 530] 2mm [50 33‘] @ mm ”9|”! “Elm! ““5551 297““ so 2729[5932] 257nls752] a “finalszzsnlzmmlsmml mam YAELE‘ sncKHEmHT LEAD EDDY “mm 00W” swLw ssm LEAD sms sms SOLDERCHARGEM‘L mm m we 035 4755 mm mm ”a ma osn supmsumx NEwrsuErcmauamxx m m m um um «2mm um «5mm um 4260 SEAFFWHFXXX Nswsuaczagamxx mm m am am um um um mm mm 1965 SEAFWEW Ngwsufimggssxx as. am 95mm mm mm mm mm wsmm as“ 0,5 supmmw NEW’SUE’MDWSXX am am msmm um um mm mm um um chPR rm «c7: Eta:
DECIMALS ANGLES
.XX:
.01[0.3] 2
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
SEAF-XX-XX.X-XX-XX-X-A-XX-K-TR
No OF POSITIONS
-10,
-15,
**
-19, -20
-25, -30, -40, -50
(PER ROW)
PLATING SPECIFICATION
-1: 63% TIN / 37% LEAD
CHARGE TAIL
(USE NEW-SUB-C-209-XX.X-X-
1
)
-2: 95.5% TIN/3.8% SILVER/.7%
COPPER
CHARGE TAIL
(USE NEW-SUB-C-209-XX.X-X-
2
)
SOLDER COMPOSITION & STYLE
-04: 4 ROWS (SEE SHT 5, FIG 11)
-05: 5 ROWS (SEE SHT 3, FIG 5)(SEE NOTE 18)
-06: 6 ROWS (SEE SHT 3, FIG 4)
-08: 8 ROWS (SEE SHT 1, FIG 1)
-10: 10 ROWS (SEE SHT 2, FIG 2)
****-LP: LATCH POST OPTION
(SEE SHT 4, FIG 8 )
(ONLY AVAILABLE WITH -05.0
LEAD STYLE, -04, -06, -08 & -10 ROW)
(-K OPTION NOT AVAILABLE ON -10
OR -15 POSITION)
***** -RP: RETENTION PIN
(SEE SHT 4, FIG 9)
(ONLY AVAILABLE WITH -05.0
LEAD STYLE, 6, 8 & 10 ROWS)
-PP: POLARIZATION PIN
(SEE SHT 4, FIG 10)
(ONLY AVAILABLE WITH -05.0
LEAD STYLE, 6, 8 & 10 ROWS)
ALIGNMENT PINS
K-DOT
LEAD STYLE
-S: SELECTIVE GOLD (30µ”) IN CONTACT AREA,
MATTE TIN ON TAIL (USE NEW-SUB-C-209-XX.X-S-X)
ROWS
OPTION
C
-05.0: .199[5.05] HEIGHT
-06.0: .238[6.05] HEIGHT
-06.5: .258[6.55] HEIGHT
-07.5: .297[7.54] HEIGHT
(SEE TABLE 1)
(SEE SHT 2, FIG 3 )
TAPE & REEL
(SEE NOTES 6 & 14)
-14: 14 ROWS (SEE SHT 5, FIG 12)
.423 10.74
REF
.361
REF
9.17
"B"
REF
"A"
REF
.033 0.84
REF
.033
REF
0.84
"C" SPCS. @ .0500[1.270] = "D"
.200 5.08
REF
.0500
(TYP)
1.270
.156
REF
3.96
"A"
"A"
FIG 1
-08: 8 ROW
(SEAF-20-05.0-XX-08-1-A-XX-K-TR SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
C
L
C
L
A1
C
H1
SEE NOTE 17
"F"
REF
.040
1.02
REF
.050
REF
1.27
"C" SPCS. @ .0500[1.270] = "D"
.050
(TYP)
1.27
'C'
C
SEAF-XX-XX.X-08-A
C
.044
REF
1.12
"E"
REF
.034
REF
0.86
.044 1.12
REF
"G" REF
C
* = NOT TOOLED.
= 10 POSITION ONLY AVAILABLE IN 4 ROW.
= ONLY AVAILABLE WITH -05.0 BODY HEIGHT, -10 ROW.
AVAILABLE IN -04 ROW -05.0 LEAD STYLE
= ONLY AVAILABLE WITH -05.0, -06.5 & -07.5 BODY HEIGHT AND 4 ROW.
TOOLED IN -07.5 (NOT ENGINEERING APPROVED)
** = ONLY AVAILABLE WITH -06.5 BODY HEIGHT,
AND -06 ROW.
**** = ONLY AVAILABLE WITH -05.0 BODY HEIGHT,
-04, -06, -08 & -10 ROW.
***** = NOT RELEASED FOR PRODUCTION.
= 14 ROW ONLY AVAILABLE IN -06.5 LEAD STYLE AND -40 POS.
-L: LIGHT GOLD (10µ”) IN CONTACT AREA,
MATTE TIN ON TAIL (USE NEW-SUB-C-209-XX.X-L-X)
-SM: SELECTIVE GOLD (30µ”) IN CONTACT AREA,
MATTE TIN ON TAIL (USE NEW-SUB-C-209-XX.X-S-X)
-STL: SELECTIVE GOLD (30µ”) IN CONTACT AREA,
MATTE TIN/LEAD ON TAIL (USE NEW-SUB-C-209-
XX.X-STL-X)
SHEET OF
MATERIAL:
.050 PITCH SOCKET ARRAY ASSEMBLY
BY:
SEAF-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
05/27/2004
5
1
SHEET SCALE: 2:1
INSULATOR: LCP, COLOR: BLACK, UL 94 V-0
CONTACT : COPPER ALLOY
F:\DWG\MISC\MKTG\SEAF-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM PUSHOUT FORCE: 0.50 LBS.
3. NOTE DELETED.
4. 5 ROW SOLDER TAILS ARE NOT SYMMETRICAL WITH BODY WIDTH - DIM .321 [8.15], (SEE SHEET 3, FIG 5).
5. WHEN APPLICABLE, DIMENSION C12 MUST BE MEASURED USING INSPECTION FIXTURE AT-1817-836-1
FOR -04 ROW, OR AT-1817-836-2 FOR -06, -08 & -10 ROW. USE CO-AU-WI-2003-M FOR PROCESS.
6. WITHOUT -A AVAILABLE FOR EXISTING CUSTOMERS ONLY AS OF REVISION Y.
7. NOTE DELETED.
8. NOTE DELETED.
9. FOR QUANTITIES UP TO 49 PIECES, NO LEADER, TRAILER, OR REEL WILL BE SUPPLIED.
FOR QUANTITIES OF 50 - 124 PIECES, NO LEADER OR TRAILER WILL BE SUPPLIED.
SPLICES MAY BE PRESENT.
10. ATTACH LABEL "SEAX-0001" TO EACH TAPE & REEL PACKAGE.
11. SOLDER CHARGE VOLUME IS .00000891 CUBIC INCHES (REF).
12. NOTE DELETED.
13. SLOT ORIENTATION MUST BE AS SHOWN.
14. A-PINS STANDARD ON ALL BODIES, EXCEPT 6 x 19, SEE SHEET 1, FIG 1
A-PINS ARE OPTIONAL ON 6 x 19, SEE SHEET 4, FIG 7
15. MEASURED FIRST & LAST POSITIONS ONLY, ALL ROWS.
16. NOTE DELETED.
17. NON-FUNCTIONAL VOIDING IN PLASTIC BODY TO BE AT SAMTEC'S DISCRETION.
18. THESE OPTIONS AVAILABLE AS ASO (APPLICATION SPECIFIC OPTIONS) ONLY. PLEASE CONTACT SAMTEC
FOR MORE INFORMATION.
REVISION CB
035 [090] REE © 9 0351.005 [0139:1113] (WP) Q 017[o,42] REE j 1 1 [ © [ 002:.003 [0.05:0 5] [SEE NOTES 5 01 .N [0 © ¥ , , , , , , N 7 ? NEW SUB c 202 xxx x x a SEETABLE a [ L “K“ REE]r 050[1.27] REE [1W] 4. « SOLDER CHARGE DETA1L'C' Q SCALE 6 » 3—5321: A L162 (9.... 7 .10 10R0w J (9 TABLES [SAME AS F16 LEXCEPT A3SHOWN1 [SEAFVQUVOS 07x><71071rar>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.461 11.71
REF
.523 13.28
REF
.300 7.62
REF
.100 2.54
REF (TYP)
FIG 2
-10: 10 ROW
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SEAF-20-05.0-XX-10-1-A-XX-K-TR SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
L
J1
A1
SEAF-XX-XX.X-10-A
"L"
"N"
.020[0.51]
"M"
.020[0.51]
C
L
C
L
C
C
DOT APPLICATOR-KAPTON TAPE: USE
-05/-06 ROW: K-DOT-.256-.375-.005
-08 ROW: K-DOT-.325-.450-.005
-10 ROW: K-DOT-.404-.500-.005
-14 ROW: K-DOT-.404-.500-.005
"F"
(INCLUDES K-DOT)
.002±.003 0.05±0.08
(SEE NOTES 5 & 15)
"K"
REF
DETAIL 'C'
SCALE 6 : 1
C
C
SEE TABLE 6
.035
±.005
(TYP)
0.89
±0.13
.035 0.90
REF
.017 0.42
REF
.050
REF (TYP)
1.27
'B'
SECTION "A"-"A"
SCALE 6 : 1
C
LC
L
C
L
NEW-SUB-C-209-XX.X-X-X
SOLDER CHARGE
C
"J"
.0175
±.0030
0.445
±0.076
"H"
(TYP)
(SEE TABLE 7)
C
DETAIL 'B'
SCALE 8 : 1
C
C
"L"
"N"
.020[0.51]
DOT APPLICATOR-KAPTON TAPE: USE
-04 ROW: K-DOT-.256-.375-.005
C
-04 ROW ONLY
(SAME AS FIG 3, EXCEPT AS SHOWN)
"F"
(INCLUDES K-DOT)
FIG 3
-K: POLYIMIDE PAD
(SEAF-20-05.0-XX-08-1-A-XX-K-TR SHOWN)
(SAME AS FIG. 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
SHEET OF
.050 PITCH SOCKET ARRAY ASSEMBLY
BY:
SEAF-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
05/27/2004
5
2
SHEET SCALE: 2:1
REVISION CB
F:\DWG\MISC\MKTG\SEAF-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
.323[a.2o] .251 [6.63] REF SEAFVXXVXXXrUérXVA @ 706. 5 RD (SAME AS H5 1, E>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.323 8.20
REF
.261 6.63
REF
.100
REF
2.54
.050 1.27
REF (TYP)
FIG 4
-06: 6 ROW
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SEAF-20-05.0-XX-06-1-A-XX-K-TR SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
L
C
L
F1
SEAF-XX-XX.X-06-X-A
A1
.258
REF
6.55
(NON-SYM)
"A"
REF
.323
REF
8.20
.100
REF
2.54
.050 1.27
REF (TYP)
FIG 5
-05: 5 ROW
(SAME AS FIG 4, EXCEPT AS SHOWN)
(SEAF-20-05.0-XX-05-1-A-XX-K-TR SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
L
E1
A1
SEAF-XX-XX.X-05-X-A
"D"
"D"
C
.323
REF
8.20
(SEE NOTE 4)
.025 0.64
(SEE NOTE 4)
.075 1.91
(SEE NOTE 4)
SECTION "D"-"D"
C
L
SHEET OF
.050 PITCH SOCKET ARRAY ASSEMBLY
BY:
SEAF-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
05/27/2004
5
3
SHEET SCALE: 1:0.333333
REVISION CB
F:\DWG\MISC\MKTG\SEAF-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
ET A] “A“ REE .190[453] REE fljflflflfififlflfiflflfiflfiflflflfil 255 [5,55] REE ENEWVSUBr(:r2o9ros.5rXr>< hg="" 7="" 05="" row="" x="" w="" pos="" (onlv="" avatlable="" 706="" 5="" leadstvle="" s.="" 705="" row]="" (seafrzdroé="" 5xx705t="" vxxvkvtr="" shown]="" (same="" as="" etcs="" t="" &="" 4="" except="" as="" shown]="" [some="" center="" eeatures="" removed="" eor="" clarttv]="" vxxvosovxxvavlp="" f555="" ophons="" 9l="" pg="" .22]="" [55]]="" ree="" ‘5="" “p“="" ree="" ©="" ;="" 0]o[0.25]="" 4gp]="" wt7437017t="" 0[t5.4r]="" a="" ree="" m="" t="" ,]eb[4.72]="" [typ]="" n="" n="" u="" [="" ]="" 1="" j="" l,="" “r“:005[0,]3]="" 4—1="" l="" ,t]7[2.97]="" ree="" [wp]="" ©="" {u}="" a]="" [.7="" it7[2.97]="" ree="" [tvp]="" .324="" [6,23]=""><2) [05="" [2.57]="" 7="" ree="" [k="" ree="" (—g="" 7="" l3="" 1="" wt="" 59="" o]="" t="" \—eil="" ©="" see="" note="" t3="" 4]="" (3t9="" ]="" ©="" ho="" 9="" 7r?="" optton="" (seaf720705,07xx7067]vavrfvkvtr="" shown]="" (some="" center="" feaiures="" removed="" eor="" clar]="" (same="" as="" etc="" 7="" except="" as="" shown="" 1="" [rp="" optton="" valid="" eor="" sear="" mate="" onlv]="" (onlv="" ava]lable="" wtth="" 705="" 0="" lead="" stvle="" 6,="" s="" a.="" [0="" 304="" [7.72]=""><2).070[] 73]="" t="" ree="" i“="" ree="" |_.;="" i)="" ©="" wt7597027n="" «="" 10="" [0="" ]="" (tv="" hg="" "o="" 7??="" optton="" (seaf720705,07xx7067]vavfpvkvir="" shown]="" (some="" center="" feaiures="" removed="" eor="" clar]="" (same="" as="" etc="" 5="" except="" as="" shown="" 1="" (vpp="" optton="" valtd="" eor="" sear="" mate="" onlv]="" (onlv="" ava]lable="" wtth="" 705="" 0="" lead="" stvle="" 6,="" s="" a.="" [0="" table="" 9="" no="" of="" fos.="" "p"="" "q"="" "r"="" -10="" 1="" 262="" [32="" 05]="" 1="" 033="" [26="" 24]="" 9160="" [23="" 266]="" .15="" 1="" 512="" [38="" 40]="" 1="" 2e3="" [32="" 59]="" 1="" 1660="" [29="" 616]="" .19="" 1,712="" [43.46]="" 1.463="" [37.67]="" 1.3660="" [34.696]="" .20="" 1,762="" [44.75]="" 1.533="" [36.94]="" 1.4160="" [35.966]="" 725="" 2,012="" [51.10]="" 1.763="" [45.29]="" 1.6660="" [42.316]="" -30="" 2="" 262="" [57="" 45]="" 2="" 033="" [51="" 64]="" 1="" 9160="" [48="" 666]="" 40="" 2.762="" [70.15]="" 2.533="" [64.34]="" 2.4160="" [61.366]="" 750="" 3,262="" [82.85]="" 3.033="" [77.04]="" 2.9160="" [74.066]="" mm="" we];="" @123="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
FIG 7
06 ROW x 19 POS
(ONLY AVAILABLE -06.5 LEADSTYLE & -06 ROW)
(SEAF-20-06.5-XX-06-1-XX-K-TR SHOWN)
(SAME AS FIGS 1 & 4 EXCEPT AS SHOWN )
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
L
F1
A1
.190 4.83
REF
.258
REF
6.55
"A"
REF
NEW-SUB-C-209-06.5-X-X
.070
(TYP)
1.78
.610 15.49
REF
.117
REF (TYP)
2.97
.186
(TYP)
4.72
"R"
.005 0.13
"Q"
.010 0.25
C
C
C
LC
L
WT-43-01-T
"P"
REF
.323 8.20
REF
.221
REF
5.61
SEE OPTIONS
C
L
SEAF-XX-05.0-XX-A-LP
A1
F1
.070 1.78
REF
.010 0.25
(TYP)
.304 7.72
REF
WT-69-02-N
C
SEE NOTE 13
C
.105 2.67
REF
.070 1.78
(TYP)
.324 8.23
REF
WT-69-01-T
C
.117 2.97
REF (TYP)
C
L
FIG 8
-LP OPTION
(SEAF-20-05.0-XX-06-1-A-LP-K-TR SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
(SAME AS FIG 1 EXCEPT AS SHOWN )
(-LP OPTION REQUIRED FOR SEAC MATE ONLY)
(ONLY AVAILABLE WITH -05.0 LEAD STYLE -04, -06, -08 & -10 ROW)
FIG 10
-PP OPTION
(SEAF-20-05.0-XX-06-1-A-PP-K-TR SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
(SAME AS FIG 8 EXCEPT AS SHOWN )
(-PP OPTION VALID FOR SEAR MATE ONLY)
(ONLY AVAILABLE WITH -05.0 LEAD STYLE 6, 8 & 10 ROW)
FIG 9
-RP OPTION
(SEAF-20-05.0-XX-06-1-A-RP-K-TR SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
(SAME AS FIG 7 EXCEPT AS SHOWN )
(-RP OPTION VALID FOR SEAR MATE ONLY)
(ONLY AVAILABLE WITH -05.0 LEAD STYLE 6, 8 & 10 ROW)
C
SHEET OF
.050 PITCH SOCKET ARRAY ASSEMBLY
BY:
SEAF-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
05/27/2004
5
4
SHEET SCALE: 1:0.333333
REVISION CB
F:\DWG\MISC\MKTG\SEAF-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
3[55] REF L .m [409] REF f ¢ I .100[2.54] REF [ .050[1,z7] REF we [4.53] REF .035 [o 90] REF ,297[7.54] REF FIG 1 1 704 4 ROW [SEAF730707 srxxro‘H VAVXXVKVTR SHOWN) (SOME CENTER FEAIURES REMOVED FOR CLARHY) [SAME AS HG} EXCEPT AS SHOWN’ }_ __ ._ ji SEC'HON " " 15 36] .551 [1.5 79] Ioo[2,54] REF [WW w , , , “T; T E: ,;,;,7i,, Vj 500[I270] Q REF momuwm; Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.223 5.66
REF
.076
REF
1.93
.161 4.09
REF
.050
REF
1.27
.100
REF
2.54
FIG 11
-04: 4 ROW
(SEAF-30-07.5-XX-04-1-A-XX-K-TR SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
(SAME AS FIG 1 EXCEPT AS SHOWN)
C
L
D1
A1
.190 4.83
REF
.297 7.54
REF
.053
REF
1.35
"F"
"F"
.035
REF
0.90
SECTION "F"-"F"
NEW-SUB-C-209-07.5-X-X
.723 18.36
REF
.500 12.70
REF
.100 2.54
REF (TYP)
.661 16.79
REF
FIG 12
-14: 14 ROW
(SEAF-40-06.5-XX-14-1-A-XX-K-TR SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
(SAME AS FIG 1 EXCEPT AS SHOWN)
C
L
A1
N1
SHEET OF
.050 PITCH SOCKET ARRAY ASSEMBLY
BY:
SEAF-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
05/27/2004
5
5
SHEET SCALE: 1:0.333333
REVISION CB
F:\DWG\MISC\MKTG\SEAF-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN HD ARRAY RCPT 240P SMD GOLD
CONN HD ARRAY RCPT 160P SMD GOLD
CONN HD ARRAY RCPT 80P SMD GOLD
CONN HD ARRAY RCPT 80P SMD GOLD
CONN HD ARRAY RCPT 180P SMD GOLD
CONN HD ARRAY RCPT 100P SMD GOLD
CONN HD ARRAY RCPT 80P SMD GOLD
CONN HD ARRAY RCPT 120P SMD GOLD
CONN HD ARRAY RCPT 80P SMD GOLD
CONN HD ARRAY RCPT 120P SMD GOLD
CONN HD ARRAY RCPT 120P SMD GOLD
CONN HD ARRAY RCPT 80P SMD GOLD
CONN HD ARRAY RCPT 300P SMD GOLD
CONN HD ARRAY RCPT 240P SMD GOLD
CONN HD ARRAY RCPT 160P SMD GOLD
CONN HD ARRAY RCPT 400P SMD GOLD
CONN HD ARRAY RCPT 160P SMD GOLD
CONN HD ARRAY RCPT 500P SMD GOLD
CONN HD ARRAY RCPT 80P SMD GOLD
CONN HD ARRAY RCPT 200P SMD GOLD
CONN HD ARRAY RCPT 120P SMD GOLD
CONN HD ARRAY RCPT 200P SMD GOLD
CONN HD ARRAY RCPT 180P SMD GOLD
CONN HD ARRAY RCPT 100P SMD GOLD
CONN HD ARRAY RCPT 200P SMD GOLD
CONN HD ARRAY RCPT 400P SMD GOLD
CONN HD ARRAY RCPT 300P SMD GOLD
CONN HD ARRAY RCPT 400P SMD GOLD
CONN HD ARRAY RCPT 300P SMD GOLD
CONN HD ARRAY RCPT 160P SMD GOLD