IT235,238 Datasheet by Schaffner EMC Inc.

View All Related Products | Download PDF Datasheet
Technical data Type TllnuR. U: U. V94 1v I... L511 N. H, C. Om 0mm Waugh! V W V»: 11: MH 1111 n n pF , than: can Ignluon umm 100mh-250 mA Rlutiml I, MR1. - 40 0 IT 235 1'1 500 4 300 1.2 3 40 0.75 0,75 7 5 8 13 IT 237 1 1 500 2,5 1'100 1 25 35 1,8 2,2 50 5 8 14 IT 235 1 1 1000 4 300 2.3 3 80 0,8 0.8 7 5 7 13 IT 239 I 1 1000 6 350 2,3 3 80 0,8 0.8 5 5 6 13 IT 255 1 1 750 4 250 1,1 2,2 40 0,7 0,7 8 3 3 6 IT 341 1 1 500 3.2 1300 0,3 9 10 0,3 0.3 123 B 14 45 IT 213 1 1:1 380 2,5 450 0.4 6,5 20 1.4 1,5 40 2 2 9 IT 223 1 1 1 500 2,5 500 2,4 7 90 1,2 1,2 5 6 11 13 IT 233 1:1:1 500 4 300 1,3 3 45 0.75 0.75 7 5 9 13 IT 253 1 1 1 500 32 180 13 1,1 45 0,5 0.5 8 3 4 6 IT 312 1 1:1 380 2,5 1200 1 21 35 2,4 2,7 30 7 13 24 IT 236 1 1 1 1 500 25 300 1 1 2 40 0,65 0,65 12 5 10 13 IT 248 2:1 750 3.2 350 1.8 17 BO 3 1,5 9 3 3 6 1T 249 21 1 500 3.2 330 33 17 140 2.7 1,3 9 3 4 8 IT 234 3:1:1 500 4 300 1 17 40 2 0,6 9 5 9 13 Ignition current 250 mA ~1 A Rise time 1,3! RL = 10 1) IT 258 1 1 750 3,2 250 0,25 2.5 3 0,6 0,7 30 3 3 6 IT 331 1 1 380 2,5 1300 1.6 25 15 0,6 0,6 85 7 12 32 IT 313 1:1:1 380 2,5 450 0.6 3 6 0.32 0.37 27 7 13 24 IT 332 31 380 2,5 1200 1.2 200 60 6 O 5 65 7 12 33 IT 314 3:1:1 380 2,5 500 1 35 20 1.5 0,65 30 7 13 25 6
Dimensions Connections Type2 1 9! 2 Marika: Prim. 2:. "F41 «93 s (14 Tyula In D. V Mai 33 ‘ I +752 —— , i 17; l Typ95 or 9,8. Q6 1 m I -—f‘*a§ r——fi . i 27 13.121 1.05 0.54 0,2 0,46 0,015 ,__ _+_v_ _ 32 5 1.29 Inc»: In mile:

Products related to this Datasheet

TRANSFORMER PULSE
TRANSFORMER PULSE