XC5B Series Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
OITIROH
1
XC5
DIN Twin-contact Connectors
A Wide Variety of DIN Connectors That
Conform to UL/CSA Standards.
Fully preserve the characteristics of normal DIN con-
nectors while increasing the number of terminals avail-
able.
A wide product range to fit almost any application.
Meeting world market needs with products ranging from
one-piece connectors (card edge) to two-piece connec-
tors.
Use the twin-contact system for high reliability and low
cost.
Lower insertion force as a result of FEM analysis tech-
niques.
Mates with OMRON's XC6-series connectors.
Conform to UL standards (file no. E103202) and
CSA standards (file no. LR 62678).
Ratings and Characteristics Materials and Finish
Note: 1. For non-standard plating specifications, contact your OMRON
representative.
2. Wrap terminal contacts are made from phosphor bronze.
Applicable Wrap Post Wire Sizes
AWG30, AWG28, AWG26, or AWG24
(Solid wire: 0.25 to 0.51 mm dia.)
Wrap Post Length
3 wires
RoHS Compliant
Rated current 2 A
Rated voltage 300 VAC
Contact resistance 20 m max. (at 20 mV, 100 mA max.)
Insulation resistance 106 M min. (at 100 VDC)
Dielectric strength 1,000 VAC for 1 min (leakage current:
1 mA max.)
Total insertion force 0.59 N max. per contact
Removal force 0.15 N min. (with test gauge, t = 0.56 mm)
Insertion durability 200 times
Ambient operating
temperature
Operating: 55 to 125°C (with no icing)
Item Plugs
(See note 2.)
Sockets
Housings Fiber-glass reinforced PBT resin (UL94V-0)/gray
Contacts Mating
end
Brass/nickel base,
0.4-µm gold plating
(See note 1.)
Phosphor bronze/nickel
base, 0.4-µm gold plating
(See note 1.)
Terminal Brass/nickel base,
2.0-µm tin plating
Phosphor bronze/nickel
base, 2.0-µm tin plating
omRon J, L? E E E E 3%
DIN Twin-contact Connectors XC5 3
XC5B Double-row Sockets, DIN B-type (Standard)
Dimensions (unit: mm)
Ordering Information
*Marked items have an increased number of contacts while following DIN standards.
Coding Key slot
Two, 2.8 dia.
(Straight DIP terminals)
(Straight wrap terminals)
Mounting holes (bottom view)
0.8
+0.1
dia. (DIP terminals)
0
1.0
+0.1
dia. (Wrap terminals)
0
Two, 2.8 dia.
2.9
13
0.61×0.7
4
11.5
6.3
62.54
2.54 1
3
0.3
A
D
B
C
E
8.1
0.75 dia.
0.9 dia.
XC5B-@@21
(With straight DIP terminals)
Dimensions
No. of
contacts
Dimensions (mm) Coding Key slot
positions (contact No.)
ABCDE
20 38.9 29.1 22.86 34.12 27.1 3, 8
32 54.2 44.4 38.10 49.36 42.3 5, 12
44 69.4 59.6 53.34 64.60 57.5 4, 9, 14, 19
50 77.0 67.2 60.96 72.22 65.2 5, 10, 16, 21
64 94.8 85.0 78.74 90.00 82.9 6, 13, 20, 27
100 140.5 130.7 124.46 135.72 128.7 10, 20, 31, 41
XC5B-@@23
(With straight wrap terminals)
XC5B
DIP terminal cross-section view
XC5B
Wrap terminal cross-section
view
No. of
contacts
Terminal type
Straight DIP terminals Straight wrap terminals
20* XC5B-2021 XC5B-2023
32 XC5B-3221 XC5B-3223
44* XC5B-4421 XC5B-4423
50* XC5B-5021 XC5B-5023
64 XC5B-6421 XC5B-6423
100* XC5B-0121 XC5B-0123

Products related to this Datasheet

CONN DIN PLUG 48POS PCB
CONN DIN RCPT 16POS PCB GOLD
CONN DIN RCPT 20POS PCB GOLD
CONN DIN RCPT 20POS PCB GOLD
CONN DIN PLUG 32POS PCB GOLD
CONN DIN PLUG 20POS PCB GOLD
CONN DIN RCPT 16POS PCB GOLD
CONN DIN RCPT 14POS PCB GOLD
CONN DIN RCPT 30POS PCB GOLD
CONN DIN RCPT 64POS PCB GOLD
CONN DIN PLUG 100POS PCB GOLD
CONN DIN RCPT 32POS PCB GOLD
CONN DIN RCPT 44POS PCB GOLD
CONN DIN RCPT 32POS PCB RA GOLD
CONN DIN PLUG 48POS PCB RA GOLD
CONN DIN PLUG 30POS PCB GOLD
CONN DIN PLUG 64POS PCB RA GOLD
CONN DIN RCPT 96POS PCB GOLD
CONN DIN RCPT 32POS PCB GOLD
CONN DIN PLUG 48POS PCB GOLD
CONN DIN RCPT 32POS PCB GOLD
CONN DIN RCPT 64POS PCB GOLD
CONN DIN RCPT 44POS PCB GOLD
CONN DIN RCPT 32POS PCB GOLD
CONN DIN RCPT 20POS PCB GOLD
CONN DIN RCPT 96POS PCB GOLD
CONN DIN RCPT 64POS PCB GOLD
CONN DIN PLUG 50POS PCB GOLD
CONN DIN PLUG 100POS PCB RA
CONN DIN RCPT 96POS PCB RA GOLD