KR-1700AU Datasheet by Panasonic - BSG

View All Related Products | Download PDF Datasheet
SAWYO Cadm’ca - Wvo ‘ Cadm'ta EXTRA ”It unnmu um!“ Kn-1 on" ‘-2V.1;30ml"‘ Dunno—n“ £1“
Typical Characteristics
Specifications
Cell Type KR-1700AU
Dimensions
of
Bare Cell
H48.5 ±0.3 mm
1.909 ±0.012 inch
D16.5 ±0.2 mm
0.650 ±0.008 inch
d8.4 mm
0.335 inch
D
d
H
Nominal Capacity 1700mAh
Nominal Voltage 1.2V
Charging Current Standard 170mA
Fast 2600mA
Charging Time Standard 14 to 16Hrs.
Fast about 1Hr.
Ambient
Temperature
Charge Standard 0°C to +45°C [+32°F to 113°F]
Fast 0°C to +45°C [+32°F to 113°F]
Discharge -20°C to +60°C [ -4°F to 140°F]
Storage -30°C to +50°C [ -22°F to 122°F]
Internal Impedance (Av.)
(at 50% discharge) 17.0m
(at 1000Hz)
Weight 35g/1.23oz
Dimensions(D)×(H)
(with tube)
Charge
1.6
1.5
1.4
1.3
0246810121416
Charge : 170mA
0˚C/32˚F
20˚C/68˚F
45˚C/113˚F
Cell Voltage (V)
Charge Time (Hrs.)
Charge
1.6
1.5
1.4
1.3
0 20 40 60 80 100 120 140 160
1.5 It
0.1 It
Cell Voltage (V)
Charge Input (%)
Temperature :
20˚C/68˚F
Discharge (at low rate)
1.4
1.2
1.0
0.8
0246810121416
Charge : 170mA×16Hrs.
at 20˚C/68˚F
(0.1 It)(0.2 It)(0.5 It)
Cell Voltage (V)
Discharge Time (Hrs.)
Discharge (at high rate)
1.4
1.2
1.0
0.8
0 1020304050607080
Charge : 170mA×16Hrs.
at 20˚C/68˚F
(2 It) (1 It)
Cell Voltage (V)
Discharge Time (Mins)
Discharge (at high rate)
1.4
1.2
1.0
0.8
0246810121416
Charge : 170mA×16Hrs.
at 20˚C/68˚F
(4 It)(8 It)
Cell Voltage (V)
Discharge Time (Mins)
Temperature (Charge & Discharge)
100
80
60
40
-20 -10 0 10 20 30 40 50 60˚C
-4 14 32 50 68 86 104 122 140˚F
Available Capacity (%)
Operating Temperature
90
70
50
Charge Characteristics
Discharge Characteristics
Condition Charge : 170mA×16Hrs.
Discharge : 340mA
(End Volt 1.0V)
17.0 0× 49.5 0mm
-0.5 -1.2
0.67 0× 1.95 0inch
-0.02 -0.05
CD031203

Products related to this Datasheet

BATTERY NICAD 1.2V 1.7AH A
BATTERY PACK NICAD 2.4V A
BATTERY PACK NICAD 3.6V A
BATTERY PACK NICAD 4.8V A
BATTERY PACK NICAD 6V A
BATTERY PACK NICAD 7.2V A
BATTERY PACK NICAD 8.4V A
BATTERY PACK NICAD 9.6V A
BATTERY PACK NICAD 10.8V A
BATTERY PACK NICAD 12V A
BATTERY PACK NICAD 4.8V A
BATTERY PACK NICAD 7.2V A
BATTERY PACK NICAD 9.6V A
BATTERY PACK NICAD 12V A
BATTERY PACK NICAD 4.8V A
BATTERY PACK NICAD 7.2V A
BATTERY PACK NICAD 9.6V A
BATTERY PACK NICAD 12V A
BATTERY PACK NICAD 7.2V A
BATTERY PACK NICAD 9.6V A
BATTERY PACK NICAD 12V A
BATTERY PACK NICAD 2.4V A
BATTERY PACK NICAD 3.6V A
BATTERY PACK NICAD 4.8V A
BATTERY PACK NICAD 6V A