Blackfin Processor Family Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
mam! .J ’ h 9’5 . A ANALOG MAKEADIFFERENGE DEVICES
Blackfin Processor Family
Why Choose a Blackfin Processor?
• Highperformance,16-/32-bitBlackfin®processorcorewithDSPandRISC
functionalityandprogrammability
• Eliminatesneedformultipleseparateprocessors
• Largeportfolioofproductsrangingfrom300MHzto600MHz
• Best-in-classMHz/mWperformance
• Best-in-classpriceperformance
• Softwarecontrolleddynamicpowermanagement
• Extendsbatterylifeinportableapplications
• Application-tunedsystemperipherals
• Providesgluelessconnectivitytoavarietyofexternaldevices
• Manylowcostpin-andcode-compatiblemodels
• Industrialtemperaturerangeallowsforwiderangeofapplications
• Supportedbyeasytouse,world-classdevelopmenttools
• System-levelintegrationwithintegratedflashandADConcertainmodels
• ProcessorsavailablewithLockbox®SecureTechnology
• World-classecosystemcomponentsandRTOSofferingsfromleadingpartners
• On-chiplowpowercodecavailableoncertainmodels
www.analog.com/blackfin
Blackfin Processors
Part Number Package1Speed (MHz)RAM Memory (kB)Ambient Temp Range (°C)Key Peripherals Price Range @ 1k
($U.S.)2
ADSP-BF592BCPZ 64-leadLFCSP 400
68,L1ROM64
−40to+85
SPI,PPI,SPORTs,UART
4.33
ADSP-BF592KCPZ 64-leadLFCSP 400 0to70 3.55
ADSP-BF504BCPZ-4388-leadLFCSP 400
68
−40to+85 SPI,PPI,SPORTs,UART,PWM,CAN,
ADCcontrolmodule
5.18to13.78
ADSP-BF504KCPZ-4 88-leadLFCSP 400 0to70
ADSP-BF504BCPZ-3F 88-leadLFCSP 300
68,
Flashmemory
512k×16
−40to+85
SPI,PPI,SPORTs,UART,PWM,CAN,
ADCcontrolmodule,4MBparallelflash
ADSP-BF504KCPZ-3F 88-leadLFCSP 300 0to70
ADSP-BF504BCPZ-4F 88-leadLFCSP 400 −40to+85
ADSP-BF504KCPZ-4F 88-leadLFCSP 400 0to70
ADSP-BF506BSWZ-3F 120-leadLQFP_EP 300 −40to+85
SPI,PPI,SPORTs,UART,PWM,CAN,
ADCcontrolmodule,4MBparallelflash,
12-bitADC
ADSP-BF506KSWZ-3F 120-leadLQFP_EP 300 0to70
ADSP-BF506BSWZ-4F 120-leadLQFP_EP 400 −40to+85
ADSP-BF506KSWZ-4F 120-leadLQFP_EP 400 0to70
ADSP-BF512BBCZ-3 168-ballCSP_BGA 300
116
−40to+85
PPI,SPI,SPORTs,TWI,UART
6.26to10.31
ADSP-BF512BBCZ-4 168-ballCSP_BGA 400
ADSP-BF512BSWZ-3 176-leadLQFP_EP 300
ADSP-BF512BSWZ-43176-leadLQFP_EP 400
ADSP-BF512KBCZ-3 168-ballCSP_BGA 300
0to70
ADSP-BF512KBCZ-4 168-ballCSP_BGA 400
ADSP-BF512KSWZ-3 176-leadLQFP_EP 300
ADSP-BF512KSWZ-4 176-leadLQFP_EP 400
ADSP-BF512BBCZ-4F4 168-ballCSP_BGA 400
116,
Flashmemory
512k×16
−40to+85
PPI,SPI,SPORTs,TWI,
UART,SPIflash
ADSP-BF512BSWZ-4F4 176-leadLQFP_EP 400 −40to+85
ADSP-BF512KBCZ-4F4 168-ballCSP_BGA 400 0to70
ADSP-BF512KSWZ-4F4 176-leadLQFP_EP 400 0to70
ADSP-BF514BBCZ-3 168-ballCSP_BGA 300
116
−40to+85
PPI,SPI,SPORTs,TWI,UART,
SDIO,CE-ATA,eMMC
7.77to10.88
ADSP-BF514BBCZ-4 168-ballCSP_BGA 400
ADSP-BF514BSWZ-33176-leadLQFP_EP 300
ADSP-BF514BSWZ-4 176-leadLQFP_EP 400
ADSP-BF514KBCZ-3 168-ballCSP_BGA 300
0to70
ADSP-BF514KBCZ-4 168-ballCSP_BGA 400
ADSP-BF514KSWZ-3 176-leadLQFP_EP 300
ADSP-BF514KSWZ-4 176-leadLQFP_EP 400
ADSP-BF514BBCZ-4F4 168-ballCSP_BGA 400
116,
Flashmemory
512k×16
−40to+85
PPI,SPI,SPORTs,TWI,UART,SDIO,
CE-ATA,eMMC,SPIflash
ADSP-BF514BSWZ-4F4 176-leadLQFP_EP 400 −40to+85
ADSP-BF514KBCZ-4F4 168-ballCSP_BGA 400 0to70
ADSP-BF514KSWZ-4F4 176-leadLQFP_EP 400 0to70
ADSP-BF516BBCZ-3 168-ballCSP_BGA 300
116
−40to+85
PPI,SPI,SPORTs,TWI,UART,
10/100Ethernet,SDIO,CE-ATA,eMMC
8.92to12.03
ADSP-BF516BBCZ-4 168-ballCSP_BGA 400
ADSP-BF516BSWZ-33176-leadLQFP_EP 300
ADSP-BF516BSWZ-4 176-leadLQFP_EP 400
ADSP-BF516KBCZ-3 168-ballCSP_BGA 300
0to70
ADSP-BF516KBCZ-4 168-ballCSP_BGA 400
ADSP-BF516KSWZ-3 176-leadLQFP_EP 300
ADSP-BF516KSWZ-4 176-leadLQFP_EP 400
ADSP-BF516BBCZ-4F4 168-ballCSP_BGA 400
116,
Flashmemory
512k×16
−40to+85
ADSP-BF516BSWZ-4F4 176-leadLQFP_EP 400 −40to+85 PPI,SPI,SPORTs,TWI,UART,
10/100Ethernet,SDIO,CE-ATA,
eMMC,SPIflash
ADSP-BF516KBCZ-4F4 168-ballCSP_BGA 400 0to70
ADSP-BF516KSWZ-4F4 176-leadLQFP_EP 400 0to70
1
Packages: LQFP_EP (low profile quad flat pack exposed pad); CSP_BGA (chip scale package ball grid array); PBGA (plastic ball grid array); LFCSP (lead frame chip scale package).
2
All pricing is budgetary and subject to change.
3
Available in automotive grade.
2
|
BlackfinProcessorFamily
Blackfin Processors (continued)
Part Number Package1Speed (MHz)RAM Memory (kB)Ambient Temp Range (°C)Key Peripherals Price Range @ 1k
($U.S.)2
ADSP-BF518BBCZ-4 168-ballCSP_BGA
400
116
−40to+85
PPI,SPI,SPORTs,TWI,UART,
10/100Ethernetwith1588,SDIO,
CE-ATA,eMMC,SPIflash
13.07to14.45
ADSP-BF518BSWZ-43176-leadLQFP_EP
ADSP-BF518BBCZ-4F4 168-ballCSP_BGA 116,
Flashmemory
512k×16
ADSP-BF518BSWZ-4F4 176-leadLQFP_EP
ADSP-BF522KBCZ-3 289-ballCSP_BGA
300
132
0to70
PPI,SPI,SPORTs,NANDinterface,
TWI,hostDMA,UART,Lockbox
8.18to12.04
ADSP-BF522BBCZ-3A 208-ballCSP_BGA −40to+85
ADSP-BF522KBCZ-3C2 289-ballCSP_BGA 0to70
ADSP-BF522KBCZ-4 289-ballCSP_BGA
400
0to70
ADSP-BF522BBCZ-4A 208-ballCSP_BGA −40to+85
ADSP-BF522KBCZ-4C2 289-ballCSP_BGA 0to70
ADSP-BF523KBCZ-5 289-ballCSP_BGA
533
0to70
13.46to19.24
ADSP-BF523BBCZ-5A 208-ballCSP_BGA −40to+85
ADSP-BF523KBCZ-5C2 289-ballCSP_BGA
0to70
ADSP-BF523KBCZ-6 289-ballCSP_BGA
600ADSP-BF523KBCZ-6A 208-ballCSP_BGA
ADSP-BF523KBCZ-6C2 289-ballCSP_BGA
ADSP-BF524KBCZ-3 289-ballCSP_BGA
300
132
0to70
PPI,SPI,SPORTs,NANDinterface,
TWI,hostDMA,UART,Lockbox,
HSUSBOTG
9.58to13.74
ADSP-BF524BBCZ-3A 208-ballCSP_BGA −40to+85
ADSP-BF524KBCZ-3C2 289-ballCSP_BGA 0to70
ADSP-BF524KBCZ-4 289-ballCSP_BGA
400
0to70
ADSP-BF524BBCZ-4A 208-ballCSP_BGA −40to+85
ADSP-BF524KBCZ-4C2 289-ballCSP_BGA 0to70
ADSP-BF525KBCZ-5 289-ballCSP_BGA
533
0to70
15.17to21.00
ADSP-BF525BBCZ-5A3208-ballCSP_BGA −40to+85
ADSP-BF525KBCZ-5C2 289-ballCSP_BGA
0to70
ADSP-BF525KBCZ-6 289-ballCSP_BGA
600ADSP-BF525KBCZ-6A 208-ballCSP_BGA
ADSP-BF525KBCZ-6C2 289-ballCSP_BGA
ADSP-BF526KBCZ-3 289-ballCSP_BGA
300
132
0to70
PPI,SPI,SPORTs,10/100Ethernet,
TWI,hostDMA,NANDinterface,
UART,Lockbox,HSUSBOTG
10.76to15.53
ADSP-BF526BBCZ-3A 208-ballCSP_BGA −40to+85
ADSP-BF526KBCZ-3C2 289-ballCSP_BGA 0to70
ADSP-BF526KBCZ-4 289-ballCSP_BGA
400
0to70
ADSP-BF526BBCZ-4A 208-ballCSP_BGA −40to+85
ADSP-BF526KBCZ-4C2 289-ballCSP_BGA 0to70
ADSP-BF527KBCZ-5 289-ballCSP_BGA
533
0to70
16.99to22.89
ADSP-BF527BBCZ-5A 208-ballCSP_BGA −40to+85
ADSP-BF527KBCZ-5C2 289-ballCSP_BGA
0to70
ADSP-BF527KBCZ-6 289-ballCSP_BGA
600ADSP-BF527KBCZ-6A 208-ballCSP_BGA
ADSP-BF527KBCZ-6C2 289-ballCSP_BGA
1
Packages: LQFP_EP (low profile quad flat pack exposed pad); CSP_BGA (chip scale package ball grid array); PBGA (plastic ball grid array); LFCSP (lead frame chip scale package).
2
All pricing is budgetary and subject to change.
3
Available in automotive grade.
www.analog.com/blackfin
|
3
Blackfin Processors (continued)
Part Number Package1Speed (MHz)RAM Memory (kB)Ambient Temp Range (°C)Key Peripherals Price Range @ 1k
($U.S.)2
ADSP-BF531SBB400 169-ballPBGA
400 52 −40to+85
PPI,UART,SPI,2SPORTs,
3timers,16GPIOs
5.99to12.81
ADSP-BF531SBBC400 160-ballCSP_BGA
ADSP-BF531SBBCZ4003160-ballCSP_BGA
ADSP-BF531SBBZ4003169-ballPBGA
ADSP-BF531SBSTZ4003176-leadLQFP
ADSP-BF532SBBC400 160-ballCSP_BGA
400 84 −40to+85 9.33to17.31
ADSP-BF532SBBCZ4003160-ballCSP_BGA
ADSP-BF532SBSTZ4003176-leadLQFP
ADSP-BF532SBB400 169-ballPBGA
ADSP-BF532SBBZ400 169-ballPBGA
ADSP-BF533SBBC400 160-ballCSP_BGA 400
148
−40to+85
PPI,UART,SPI,2SPORTs,
3timers,16GPIOs 12.19to23.32
ADSP-BF533SBBCZ400 160-ballCSP_BGA 400
ADSP-BF533SBBZ400 169-ballPBGA 400
ADSP-BF533SBSTZ400 176-leadLQFP 400
ADSP-BF533SBBC500 160-ballCSP_BGA 500
ADSP-BF533SBBCZ5003160-ballCSP_BGA 500
ADSP-BF533SBB500 160-ballCSP_BGA 500
ADSP-BF533SBBZ5003169-ballPBGA 500
ADSP-BF533SBBC-5V 160-ballCSP_BGA 533
ADSP-BF533SBBCZ-5V 160-ballCSP_BGA 533
ADSP-BF533SKBC-6V 160-ballCSP_BGA 600
0to70
ADSP-BF533SKBCZ-6V 160-ballCSP_BGA 600
ADSP-BF534BBC-4A 182-ballCSP_BGA 400
132 −40to+85 CAN,
®PPI/SPI,TWI,8timers,
48GPIOs,2SPORTs/UARTs 12.40to18.53
ADSP-BF534BBCZ-4A3182-ballCSP_BGA 400
ADSP-BF534BBCZ-4B3208-ballCSP_BGA 400
ADSP-BF534BBC-5A 182-ballCSP_BGA 500
ADSP-BF534BBCZ-5A 182-ballCSP_BGA 500
ADSP-BF534BBCZ-5B 208-ballCSP_BGA 500
ADSP-BF534YBCZ-4B3 208-ballCSP_BGA 400
ADSP-BF535PBB-200 260-ballPBGA 200
308
−40to+85
2SPIs,2SPORTs,USBdevice,PCI 31.27to48.22
ADSP-BF535PBBZ-200 260-ballPBGA 200 −40to+85
ADSP-BF535PKB-300 260-ballPBGA 300 0to70
ADSP-BF535PKBZ-300 260-ballPBGA 300 0to70
ADSP-BF535PBB-300 260-ballPBGA 300 −40to+85
ADSP-BF535PKB-350 260-ballPBGA 350 0to70
ADSP-BF535PKBZ-350 260-ballPBGA 350 0to70
ADSP-BF536BBC-3A 182-ballCSP_BGA 300
100 −40to+85 10/100Ethernet,CAN,PPI,TWI,8timers,
48GPIOs,2SPORTs/UARTs,SPI 10.07to15.14
ADSP-BF536BBCZ-3A 182-ballCSP_BGA 300
ADSP-BF536BBCZ-3B 208-ballCSP_BGA 300
ADSP-BF536BBC-4A 182-ballCSP_BGA 400
ADSP-BF536BBCZ-4A 182-ballCSP_BGA 400
ADSP-BF536BBCZ-4B 208-ballCSP_BGA 400
1
Packages: LQFP_EP (low profile quad flat pack exposed pad); CSP_BGA (chip scale package ball grid array); PBGA (plastic ball grid array); LFCSP (lead frame chip scale package).
2
All pricing is budgetary and subject to change.
3
Available in automotive grade.
4
|
BlackfinProcessorFamily
Blackfin Processors (continued)
Part Number Package1Speed (MHz)RAM Memory (kB)Ambient Temp Range (°C)Key Peripherals Price Range @ 1k
($U.S.)2
ADSP-BF537BBC-5A 182-ballCSP_BGA 500
132
−40to+85
10/100Ethernet,CAN,PPI,TWI,8timers,
48GPIOs,2SPORTs/UARTs,SPI 17.15to21.20
ADSP-BF537BBCZ-5A 182-ballCSP_BGA 500
ADSP-BF537BBCZ-5B 208-ballCSP_BGA 500
ADSP-BF537BBCZ-5AV 182-ballCSP_BGA 533
ADSP-BF537BBCZ-5BV 208-ballCSP_BGA 533
ADSP-BF537KBCZ-6AV 182-ballCSP_BGA 600
0to70
ADSP-BF537KBCZ-6BV 208-ballCSP_BGA 600
ADSP-BF538BBCZ-4A 316-ballCSP_BGA 400
148 −40to+85
CAN2.0B,54GPIOs,4SPORTs,
3UARTs,3SPIs,2TWIs,PPI,8MBflash 16.03to20.67
ADSP-BF538BBCZ-4F8 316-ballCSP_BGA 400
ADSP-BF538BBCZ-5A 316-ballCSP_BGA 533
ADSP-BF538BBCZ-5F8 316-ballCSP_BGA 533
ADSP-BF539BBCZ-5A3316-ballCSP_BGA 533 MXVR,CAN,54GPIOs,4SPORTs,
3UARTs,3SPIs,2TWIs,PPI,8MBflash ContactADI
ADSP-BF539BBCZ-5F83316-ballCSP_BGA 533
ADSP-BF542BBCZ-4A 400-ballCSP_BGA 400 132 −40to+85
CAN,4HSUSBOTG,3EPPIs,
pixelcomp,ATAPI-6,Lockbox 15.66to19.14
ADSP-BF542BBCZ-5A3400-ballCSP_BGA 533
132
−40to+85
ADSP-BF542KBCZ-6A 400-ballCSP_BGA 600 0to70
ADSP-BF542MBBCZ-5M5400-ballCSP_BGA 533 −40to+85
ADSP-BF544BBCZ-4A 400-ballCSP_BGA 400 132
−40to+85 CAN,4HostDMA,3EPPIs,
pixelcomp,Lockbox 16.56to18.40ADSP-BF544BBCZ-5A3400-ballCSP_BGA 533 196
ADSP-BF544MBBCZ-5M5400-ballCSP_BGA 533 132
ADSP-BF547BBCZ-5A 400-ballCSP_BGA 533 260 −40to+85
HSUSBOTC,3EPPIs,pixelcomp,
ATAPI-6,Lockbox 20.11to22.12ADSP-BF547KBCZ-6A 400-ballCSP_BGA 600 260 0to70
ADSP-BF547MBBCZ-5M5400-ballCSP_BGA 533 132 −40to+85
ADSP-BF548BBCZ-5A 400-ballCSP_BGA 533 260
−40to+85 HSUSBOTG,3EPPIs,pixelcomp,
ATAPI-6,Lockbox,CAN 20.71
ADSP-BF548MBBCZ-5M5400-ballCSP_BGA 533 132
ADSP-BF561SKB500 297-ballPBGA 500
328
0to70
2PPIs,UART,12timers,2SPORTs 20.40to37.53
ADSP-BF561SKBZ500 297-ballPBGA 500 0to70
ADSP-BF561SKBCZ-5A 256-ballCSP_BGA 500 0to70
ADSP-BF561SKBCZ-5V 256-ballCSP_BGA 533 0to70
ADSP-BF561SBB500 297-ballPBGA 500 −40to+85
ADSP-BF561SBBZ5003297-ballPBGA 500 −40to+85
ADSP-BF561SBBCZ-5A3256-ballCSP_BGA 500 −40to+85
ADSP-BF561SKB600 297-ballPBGA 600 0to70
ADSP-BF561SKBZ600 297-ballPBGA 600 0to70
ADSP-BF561SKBCZ500 256-ballCSP_BGA 500 −40to+85
ADSP-BF561SKBCZ-6A 256-ballCSP_BGA 600 0to70
ADSP-BF561SKBCZ-6V 256-ballCSP_BGA 600 0to70
ADSP-BF561SBB600 297-ballPBGA 600 −40to+85
ADSP-BF561SBBZ600 297-ballPBGA 600 −40to+85
1
Packages: LQFP_EP (low profile quad flat pack exposed pad); CSP_BGA (chip scale package ball grid array); PBGA (plastic ball grid array); LFCSP (lead frame chip scale package).
2
All pricing is budgetary and subject to change.
3
Available in automotive grade.
4
Available on automotive-grade parts only.
5
M designates support for 1.8 V mobile DDR memory.
www.analog.com/blackfin
|
5
Development Tools
TheBlackfinprocessorissupportedbytheAnalogDevices
CROSSCORE®lineofrobustandflexibledevelopmenttools.
VisualDSP++ Software
VisualDSP++®softwaredeliversefficientprojectmanagement,
enablingprogrammerstomoveeasilybetweenediting,building,
anddebuggingwithinasingleinterface.Keyfeaturesincludean
optimizingC/C++compiler,advancedplottingtools,embeddedOS
support(VDK),award-winningstatisticalprofiling,TCP/IPandUSB
support,freesoftwareupgrades,andtechnicalsupport.
EZ-Board Evaluation Boards
TheEZ-Boardevaluationboardprovidesdeveloperswithalow
costplatformforinitialevaluationoftheprocessorsviaanexternal
emulatororμClinux.
TheEZ-Boardevaluationboardhasan
expansioninterfacethatallowsformodularitywithdifferent
EZ-Extenderboards.
EZ-KIT Lite Evaluation Kit
TheEZ-KITLite®evaluationkitisastandaloneevaluationboardand
evaluationsuiteofVisualDSP++softwaretofacilitatearchitecture
evaluation.
EZ-Extender Daughter Boards
EZ-Extender®daughterboardsenabledeveloperstoaccessand
connectvariousperipheralsfromAnalogDevicesandthirdparties
totheexpansioninterfaceoftheEZ-KITLiteevaluationkits.
Emulators
AnalogDevicescost-effectiveandhighperformanceemulators
provideaneasy,portable,nonintrusive,target-baseddebugging
solutionforAnalogDevicesJTAGprocessorsandDSPs.
Thesepowerfulemulatorsperformawiderangeofemulation
functions,includingsingle-stepandfull-speedexecutionwith
predefinedbreakpoints,andviewingand/oralteringofregister
andmemorycontents.
Standalone Debug Agent Board
TheStandaloneDebugAgentisintendedtoprovideamodularlow
costemulationsolutionforEZ-Boardevaluationboardsaswellas
evaluationboardsdesignedbythirdparties.TheStandaloneDebug
AgentisverysimilartotheDebugAgentthatisonexistingEZ-KIT
Liteevaluationboardsbutwillhavetheflexibilitytomovefromone
boardtoanother.
Software Modules
AnalogDeviceshasawiderangeoftestedandoptimizedsoftware
modulesavailable,includingdecoders,encoders,codecs,andother
algorithmsthatprovidemultimediafunctionsfortheBlackfinand
SHARCprocessorfamilies.Thesoftwaremodulesallowengineers
toquicklyandeasilyincorporatethesefunctions,providingafaster
developmentpathtotheendproduct.Inaddition,thehighlyoptimized
softwaremodulesfeatureaconsistentAPIandframeworktoensure
rapiddevelopmentofmultiplefunctions.Visitwww.analog.com/software
formoreinformation.
Platforms and Reference Designs
Platformsandreferencedesignshelpjump-startyourdesign.They
includecomprehensivesoftwaresuiteswithdocumentedAPIsrunning
onapplication-specificevaluationboards.TheeasytouseAPIsenable
customizationandcontrolofcoresystemfunctions,lettingyoufocus
onaddingvaluethroughproductdifferentiation.Formoreinformation
onAnalogDevicesplatforms,referencedesigns,andthird-party
referencedesigns,visitwww.analog.com/referencedesigns.
Extended Development Tools and Support
Starter Kits
AnalogDevicesstarterkitsprovideeverythingyouneedtogetstarted
onanapplication.KitscontainaBlackfinEZ-KITLite,EZ-Extender
daughterboard(s),andthesoftwaredevelopmentkit(SDK),which
containssamplecode,“howto”documents,andvariousencoders/
decodersthatmakegettingstartedonanapplicationeasyand
shortenthelearningcurve.
Software Development Kits
TheSDKcontainsexamplesoftware,sourcecode,devicedrivers,
algorithms,utilitiesinformation,andapplicationnotesthatallow
youtodevelopprocessorapplications.Thesoftwarecanbeused
asaframework,orasexamplesofhowtousecertainaspectsand
peripherals,inconjunctionwithanADIprocessor.TheSDKisincluded
inthestarterkitsandisalsodownloadableforfree,providedyouhave
therequiredhardware,atwww.analog.com/sdk/downloads.
𝛍Clinux
TheμClinuxkernelandGNUtoolchainareavailablefortheBlackfin
processorandcanbedownloadedfromtheμClinuxforBlackfin
processorwebsite(www.blackfin.uclinux.org),whichisthecentral
repositoryforallBlackfinprocessoropen-sourceprojects.Oneof
theboardsupportpackagesavailableistheADSP-BF537STAMP
μClinuxkernelboardsupportpackage(BSP).TheBSPiscomposed
oftheADSP-BF537STAMPdevelopmentboard(includingthefull
complementofmemoryalongwithserialandnetworkinterfaces),
arecentcopyoftheopen-sourcedevelopmenttools,μClinuxkernel,
andbootloader.TheSTAMPboardisspecificallydesignedtosupport
thedevelopmentandportingofopen-sourceμClinuxapplications.
6
|
BlackfinProcessorFamily
Blackfin Processor Development Tools
Blackfin Processor Hardware Emulator VisualDSP++
Development Software
Additional
Software Available
ADSP-BF592
ADZS-BF592-EZLITE
Key Features
ADSP-BF592Blackfinprocessor
SPIflashmemory:
NumonyxM25P16—16MB
Audiocodec
UART
ADZS-ICE-100B
ADZS-USB-ICE
ADZS-HPUSB-ICE
VDSP-BKFN-PC-TEST
VDSP-BLKFN-PC-FULL
VDSP-BLKFN-PCFLOAT
VDSP-BLKFN-PCFLT-5
ADSP-BF504
ADSP-BF504F
ADSP-BF506F
ADZS-BF506F-EZLITE
Key Features
ADSP-BF506FBlackfinprocessor
withintegrated12-bitADCand
4MBstackedflash
12-bitADCinputconnectors
UARTinterface/DB9connector
SDIOinterface
Expansioninterface
Standalonedebugagentinterface
ADSP-BF512
ADSP-BF512F
ADSP-BF514
ADSP-BF514F
ADSP-BF516
ADSP-BF516F
ADSP-BF518
ADSP-BF518F
ADZS-BF518F-EZBRD
Key Features
ADSP-BF518FBlackfinprocessor
SDRAM
Flash
SPIflash
Audiocodec
Poweranalysisinterface
EthernetPHY
Analog-to-digitalconverter
Thumbwheel
UART
RTCbattery
ADZS-BF518F-EZLITE
ADZS-BFLLCD-EZEXT
ADZS-DBGAGENT-BRD
ADZS-BLUET-EZEXT
ADZS-BFSHUSB-EZEXT
AdeneoEmbedded
(ADSP-BF51xpartsonly)
Arcturus
(ADSP-BF54xpartsonly)
MathWorks®
(ADSP-BF531/ADSP-BF532/
ADSP-BF533/ADSP-BF534/
ADSP-BF536/ADSP-BF537/
ADSP-BF538/ADSP-BF539only)
μClinux—opensource
(AllpartsexceptADSP-BF535
andADSP-BF50xfamily)
GNUtoolchain
(NotavailablefortheADSP-BF535)
ADSP-BF522
ADSP-BF522C
ADSP-BF524
ADSP-BF524C
ADSP-BF526
ADSP-BF526C
ADZS-BF526-EZBRD
Key Features
ADSP-BF526Blackfinprocessor
SDRAM
Flash:4MB(2M×16)
NANDflash:2Gb
SPIflash
Audiocodec
Poweranalysisinterface
EthernetPHY
BatteryorUSBbuspowered
ADZS-BF526-EZLITE
ADZS-DBGAGENT-BRD
ADZS-BFLLCD-EZEXT
ADZS-BLUET-EZEXT
ADZS-BFSHUSB-EZEXT
ADSP-BF523
ADSP-BF523C
ADSP-BF525
ADSP-BF525C
ADSP-BF527
ADSP-BF527C
ADZS-BF527-EZLITE
Key Features
ADSP-BF527Blackfinprocessor
SDRAM
NANDflash:4Gb
Audiocodec
HSUSBOTG
EthernetPHY
LCDdisplay
Touchscreen/keyboardcontroller
ADZS-BF527-MPSKIT
ADZS-BFAV-EZEXT
ADZS-BFFPGA-EZEXT
ADSP-BF531
ADSP-BF532
ADSP-BF533
ADZS-BF533-EZLITE
Key Features
ADSP-BF533Blackfinprocessor
64MB(32M×16-bit)SDRAM
2MB(512k×16-bit×2)flashmemory
AD183696kHzaudiocodecwith
4inputand6outputRCAjacks
ADV7183videodecoderwith
3inputRCAjacks
ADV7171videoencoderwith
3outputRCAjacks
ADM3202RS-232linedriver/receiver
ADZS-BF-EZEXT-1
ADZS-BFAV-EZEXT
ADZS-USBLAN-EZEXT
ADZS-BFAUDIO-EZEXT
ADZS-BFFPGA-EZEXT
ADZS-BF533-MMSKIT
www.analog.com/blackfin
|
7
Blackfin Processor Development Tools (continued)
Blackfin Processor Hardware Emulator VisualDSP++
Development Software
Additional
Software Available
ADSP-BF534
ADSP-BF536
ADSP-BF537
ADZS-BF537-EZLITE
Key Features
ADSP-BF537Blackfinprocessor
Maxcoreclockrateof600MHz
64MB(32M×16)SDRAM,4MB
(2M×16)flashmemory
SMSCLAN83C18510/100PHYwith
RJ45connector
CANTJA1041transceiverwith
2RJ10connectors
AD187196kHzstereoADCwith
1/8”jackconnector
AD185496kHzstereoDACwith
1/8”jackconnector
RS-232UARTlinedriver/receiver
NationalInstrumentsEducational
LaboratoryVirtualInstrumentation
Suite(NIELVIS)interface
ADZS-BLUET-EZEXT
ADZS-BFAV-EZEXT
ADZS-BFLLCD-EZEXT
ADZS-USBLAN-EZEXT
ADZS-BFAUDIO-EZEXT
ADZS-BFFPGA-EZEXT
ADZS-BF537-ASKIT
AdditionalHardware
ADSP-BF537-STAMP
PHYTECPhycore®
ADZS-ICE-100B
ADZS-USB-ICE
ADZS-HPUSB-ICE
VDSP-BKFN-PC-TEST
VDSP-BLKFN-PC-FULL
VDSP-BLKFN-PCFLOAT
VDSP-BLKFN-PCFLT-5
AdeneoEmbedded
(ADSP-BF51xpartsonly)
Arcturus
(ADSP-BF54xpartsonly)
MathWorks
(ADSP-BF531/ADSP-BF532/
ADSP-BF533/ADSP-BF534/
ADSP-BF536/ADSP-BF537/
ADSP-BF538/ADSP-BF539only)
μClinux—opensource
(AllpartsexceptADSP-BF535
andADSP-BF50xfamily)
GNUtoolchain(Notavailable
fortheADSP-BF535)
ADSP-BF538
ADSP-BF538F
ADZS-BF538F-EZLITE
Key Features
ADSP-BF538FBlackfinprocessor
64MB(32M×16)SDRAM
4MB(2M×16)flashmemory
ADM3202RS-232linedriver/receiver
AD187196kHzstereoADC
AD185496kHzstereoDAC
TJA1041transceiver
2RJ10connectors
9LEDs
ADZS-BFLLCD-EZEXT
ADSP-BF542
ADSP-BF544
ADSP-BF547
ADSP-BF548
ADZS-BF548-EZLITE
Key Features
ADSP-BF548Blackfinprocessor
DDRSDRAM
BURSTflash
NANDflash
Harddrive
LCDdisplay
AC’97codec
EthernetPHY
Touchscreen/keyboardcontroller
ADZS-BLUET-EZEXT
ADZS-BFAV-EZEXT
ADZS-BFFPGA-EZEXT
ADZS-BFLLCD-EZEXT
ADZS-BF548-MPSKIT
ADSP-BF561
ADZS-BF561-EZLITE
Key Features
ADSP-BF561Blackfinprocessor
64MB(16M×16-bit×2)SDRAM
8MB(4M×16-bit)flashmemory
AD1836multichannel96kHz
audiocodec
RCAjacksforstereoaudio
input/output
ADV7183Aadvanced10-bit
videodecoder
3RCAjacksforcomposite(CVBS),
differentialcomponent(YUV),or
S-Video(Y/C)input
ADV7179chipscaleNTSC/PALvideo
encoder
3RCAjacksforcomposite(CVBS),
component(RGB),differentialcompo-
nent(YUV),orS-Video(Y/C)output
ADZS-BF561-MMSKIT
8
|
BlackfinProcessorFamily
Blackfin Processor Product Portfolio
Value
Highest Performance
ADSP-BF592* ADSP-BF504*
ADSP-BF504F
ADSP-BF506F
ADSP-BF512* ADSP-BF514
ADSP-BF516
ADSP-BF518*
ADSP-BF522
ADSP-BF524
ADSP-BF526
ADSP-BF523
ADSP-BF525*
ADSP-BF527
ADSP-BF531*
ADSP-BF532*
ADSP-BF533* ADSP-BF534*
ADSP-BF535
ADSP-BF536
ADSP-BF537 ADSP-BF538
ADSP-BF539*
ADSP-BF542*
ADSP-BF544*
ADSP-BF547
ADSP-BF548
ADSP-BF561*Future
LowBOMCost ••• •••
Baseline
Connectivity ••• ••••
System-Level
Connectivity ••• •••• •
LowStandby ••••• •
Lockbox
Security • • • •
System
Integration
(Flash,
Mixed-Signal)
•••••
600MHzor
Greater • • • •
Multicore • •
*Automotive grade available.
Blackfin Processor Target Applications
ADSP-BF592:LowcostDSPforaudioandimagingapplications.
ADSP-BF504/ADSP-BF504F/ADSP-BF506F:Optimizedforindustrialcontrolandadvancedpowerapplications,aswellaslowcostgeneral-purpose
DSPapplications.
ADSP-BF512/ADSP-BF514/ADSP-BF516/ADSP-BF518:Lowcost,lowpower,general-purposepartswithenhancedInternetandconsumerconnectivity.
ADSP-BF523/ADSP-BF525/ADSP-BF527 and ADSP-BF522/ADSP-BF524/ADSP-BF526:Lowpowerprocessorsthatbalancethecombinationofhigh
performance,powerefficiency,andsystemintegrationtoenablehighlyoptimizeddesigns.
ADSP-BF531/ADSP-BF532:Lowpower,general-purposeprocessorsforaudio,voice,imaging,biometrics,andindustrialapplications.
ADSP-BF533:Highperformanceforconsumervideo,security/surveillance,broadbandhomegateways,andautomotivevisionsystems.
ADSP-BF534:CANconnectivityforautomotive,industrial,andmedicalapplications.
ADSP-BF535:OptimizedfornetworkedInternetappliances,centraloffice/networkswitches,industrialcontrol,andautomationapplications.
ADSP-BF536/ADSP-BF537:Embeddednetworkconnectivityforvideo,industrial,biometrics,instrumentation,medical,andconsumerappliances.
ADSP-BF538/ADSP-BF538F:Ideallysuitedforabroadrangeofindustrial,instrumentation,andmedicalapplianceapplications.
ADSP-BF542/ADSP-BF544/ADSP-BF547/ADSP-BF548:Highperformanceconvergentmultimediaprocessorswithaflexibleplatformforindustrial,
instrumentation,consumer,communications,andautomotiveapplications.
ADSP-BF561:Symmetricmultiprocessoroptimizedforhighperformancesignalandmediaprocessing.
www.analog.com/blackfin
|
9
twitter Linkedflfl
Hardware
• Companionchip/chipsets
• Developmentboards
• Developmentsystems
• Emulators
• Evaluation/starterboards
• Referencedesigns
• COTSDSPboards
• Daughterboards
Software and Algorithms
• SpeechG.7xx
• Telephony(DTMF,callerID,etc.)
• Echocancellation
• Audio(MP3,AAC/AAC+,WMA9,Dolby,
®DTS,
®etc.)
• Video/imaging(JPEG,MPEG-2/MPEG-4,H.264,H.263,
WMV9,etc.)
• Imageprocessing
• Facial/objectrecognitionsoftware
• VoIPsuites
• EmbeddedWebbrowser
• Voicerecognition
• Proprietaryalgorithms(3Daudioeffects,etc.)
OS/RTOS
• GreenHills® Software/Integrity®
• GreenHillsSoftware/velOSity
• GreenHillsSoftware/μ-velOSity
• ExpressLogic/ThreadX®
• MicriμmμC/OS-II
• QuadrosSystems/RTXCQuadros
• UnicoiSystems/Fusion
• KADAKSystems/KwikNet
• OpenSource/μClinux
• AnalogDevicesVisualDSP++Kernel
Design Test, Verification, and Validation
• NationalInstruments
• TheMathWorks
Software IDDE Tools
• GreenHillsSoftware/MULTI®
• GAIOTechnology/Blackfindesignkit
HW Development Kits
• PHYTEC/RapidDevelopmentKits
• ArcturusNetworks
Design Services
• BostonEngineering
• SchmidEngineering
• AdvancedEnergyConversion
Third-Party Developers
Morethan200thirdpartiesprovidesoftware,hardware,andconsultingservicestosupportBlackfinembeddedprocessors.
Formoreinformation,visitwww.analog.com/processors/collaborative.
Complimentary Support Resources
EngineerZone Online Support Community
www.EZ.analog.com
Blackfin Visual Training and Development
www.analog.com/vld
Analog Devices Sales and Distributors
www.analog.com/salesdir
Worldwide Processor and Development Tools Technical Support
www.analog.com/support
Follow Us On
http://www.twitter.com/blackfin
NetworkwithourLinkedInGroup:AnalogDevicesBlackfin
www.linkedin.com
10
|
BlackfinProcessorFamily
Companion Power Selection Guide for the Blackfin Processor
ADIpowermanagementproductsprovideoptimizedpowerforBlackfinproducts—whether
it’sasingleprocessorormultipleprocessors,inhandheldorhighpowerapplications,ADI
hasasolutiontomeetyourneeds.
How to Use This Guide
Determinethepeakcurrentrequirementforeachrailofyourprocessorbyreferringtothe
relevantdatasheetsandengineer-to-engineernotes.Then,usethiscompanionguideto
selectapowersolutionthatofferstherequiredVOUTforthatrail.
TheADIsimPowerdesigntooloffersacompletesetoffeaturestocreateacomplete
BOMforallofthesesolutions.Visitwww.analog.com/ADIsimPower.
LDO Regulators Switching Regulators and Controllers
Part
Number
ADP1720
ADP220
ADP170
ADP123
ADP125
ADP1752
ADP1753
ADP1708
ADP1754
ADP1755
ADP1740
ADP1741
ADP2102
ADP2140
ADP2108
ADP5020
ADP5022
ADP2120
ADP2300
ADP2301
ADP2106
ADP2119
ADP2302
ADP2303
ADP2118
ADP2114
ADP2116
ADP1871
ADP1877
Input Voltage
Range (V)
4.0to28
2.5to5.5
1.6to3.6
2.3to5.5
2.3to5.5
1.6to3.6
2.5to5.5
1.6to3.6
1.6to3.6
2.7to5.5
2.3to5.5
2.3to5.5
2.4to5.5
2.4to5.5
2.3to5.5
3.0to20
2.7to5.5
2.3to5.5
3.0to20
2.3to5.5
2.7to5.5
2.75to5.5
2.95to20
2.75to14.5
Output Voltage
Range (V)
1.23to5.0
0.8to2.8
0.8to3.0
0.8to5.0
0.8to5.0
0.75to3.0
0.8to5.0
0.75to3.0
0.75to3.0
0.8to1.87
0.8to3.3
1.0to3.3
1.1to3.3
Seedatasheet
1.2to3.3
Seedatasheet
0.6to5.0
0.8to12
0.8to5.0
0.6to5.0
0.8to12
0.6to5.0
0.8to3.3
0.8to5.0
0.6to12
0.6to5.0
Maximum Output
Current (A)
50mA
Dual200mA
300mA
300mA
500mA
800mA
1.0
1.2
2.0
600mA
BuckandLDO
600mA,300mA
600mA
DualbuckandLDO
0.6+0.25,0.15
DualbuckandLDO
0.6+0.6,0.15
1.2
1.2
1.5
2.0
2.0,3.0
3.0
Dualbuck
4.0or2.0+2.0
Dualbuck
6.0or3.0+3.0
Controller25
Dualcontroller
25+25
Blackfin Processors Speed (MHz)Min Voltage (V)Max Voltage (V)Max IDDINT (mA)
VDDINT Domain
ADSP-BF50x All 1.1 1.47 300 ••••••••••••••••••••••
ADSP-BF51x All 1.1 1.47 250 ••••••••••••••••••••••
ADSP-BF522/ADSP-BF524/ADSP-BF526 All 1.235 1.47 250 ••••••••••••••••••••••
ADSP-BF523/ADSP-BF525/ADSP-BF527 All 0.95 1.26 500 •••••••••••••••••••••••
ADSP-BF531/ADSP-BF532/ADSP-BF533 400 0.8 1.32 350 •••••••••••••••••••••••
ADSP-BF533 500,533,600 0.8 1.45 900 ••••••••••••••••••
ADSP-BF534/ADSP-BF536 300,400 0.8 1.32 400 ••••••••••••••••••••••
ADSP-BF534/ADSP-BF536/ADSP-BF537 500,533,600 0.8 1.43 900 ••• ••••••••••••••••••
ADSP-BF538/ADSP-BF539 400,533 0.8 1.375 850 ••••••••••••••••••
ADSP-BF54x 400 0.9 1.43 750 •••••••••••••••••••
ADSP-BF54x 533,600 0.9 1.43 1350 ••••••••••••
ADSP-BF561 All 0.8 1.42 1600 •••••••••••••••••••
Other Domains*
Min Voltage (V)Nominal Voltages (V)Max Voltage (V)Max Current (mA)
VDDEXT 1.7 1.8,2.5,3.3 3.6 N/A • • • • • • • • • • • • • • • • • • • • • • •
VDDMEM 1.7 1.8,2.5,3.3 3.6 N/A • • • • • • • • • • • • • • • • • • • • • • • •
VDDDDR 2.5 2.6 2.7 N/A •••••••• ••••• ••••••••
VDDUSB 3 3.3 3.6 30 •• • ••••••••••••••
VDDOTP 2.25 2.5 2.75 25 ••••••••• ••••• ••••••••
• Indicates that the regulator will support the current draw at the maximum specified frequency, voltage, and industrial temperature.
Indicates that the regulator will support the current draw in some applications, but the maximum IDDINT must be calculated using the appropriate Blackfin data sheet to ensure compatibility.
*Refer to the relevant data sheet and engineer-to-engineer note to determine the exact “other domain” requirements of each individual processor.
Many applications power more than one device or domain using a single regulator. Compute and add the maximum current draw for each device and domain in a particular application before choosing a regulator.
www.analog.com/blackfin
|
11
acklin Processors m 2.5 ANALOG DEVICES
Example* Power Solution for Blackfin Processors
ADP121
3.3V
VIN: 4.5V—5.5V 1.1V—1.8V (250mA)
2.5V—3.7V (600mA)
1.8V—3.3V (150mA)
1V—3V (150mA)
ON/OFF
SWITCH
VDDINT
VDDEXT
VDDMEM
VDDOTP
SCL
SDA
RESET
VDDRTC
ADP5020
VOUT2
VOUT1
VOUT3
SCL
SDA
XSHTDWN
GND
VDD2
VDD1
VDDA
VDD3
EN
VDDIO
* Numerous variables affect the power requirements of an embedded system. Ambient temperature, core and system frequency,
supply voltages, pin capacitances, power modes, application code, and peripheral utilization all contribute to the average power
requirements; therefore, this is just one suggested solution.
www.analog.com/blackfin
Analog Devices, Inc.
Worldwide Headquarters
AnalogDevices,Inc.
OneTechnologyWay
P.O.Box9106
Norwood,MA02062-9106
U.S.A.
Tel:781.329.4700
(800.262.5643,
U.S.A.only)
Fax:781.461.3113
Analog Devices, Inc.
Europe Headquarters
AnalogDevices,Inc.
Wilhelm-Wagenfeld-Str.6
80807Munich
Germany
Tel:49.89.76903.0
Fax:49.89.76903.157
Analog Devices, Inc.
Japan Headquarters
AnalogDevices,KK
NewPierTakeshiba
SouthTowerBuilding
1-16-1Kaigan,Minato-ku,
Tokyo,105-6891
Japan
Tel:813.5402.8200
Fax:813.5402.1064
Analog Devices, Inc.
Southeast Asia
Headquarters
AnalogDevices
22/FOneCorporateAvenue
222HuBinRoad
Shanghai,200021
China
Tel:86.21.2320.8000
Fax:86.21.2320.8222
©2010 Analog Devices, Inc. All rights reserved.
Trademarks and registered trademarks are the
property of their respective owners.
Printed in the U.S.A. G04492-2-9/10(I)

Products related to this Datasheet

IC DSP 16BIT 533MHZ 208CSBGA
IC DSP CTLR 16BIT 182CSBGA
IC DSP 32BIT 600MHZ 297-BGA
IC DSP CTLR 16B 500MHZ 160CSBGA
IC DSP CTRLR 32B 500MHZ 256CBGA
IC DSP 16BIT 533MHZ 400CSBGA
IC DSP 16/32B 400MHZ LP 176LQFP
IC DSP CTLR 16BIT 182CSBGA
IC DSP CTLR 16BIT 400MHZ 176LQFP
IC DSP CTLR 16BIT 208CSBGA
IC DSP 32BIT 600MHZ 256CSBGA
IC DSP CTLR 16BIT 400MHZ 176LQFP
IC DSP 16BIT 600MHZ 208CSBGA
IC DSP 16BIT 533MHZ 400CSBGA
IC DSP 16/32B 400MHZ 168CSBGA
IC DSP CTLR 16BIT 208CSBGA
IC DSP 16/32B 300MHZ LP 176LQFP
IC DSP CTRLR 16B 533MHZ 289BGA
IC DSP CTLR 16B 400MHZ 160CSBGA
IC DSP CTRLR 16BIT 500MHZ 182BGA
IC DSP 16/32B 400MHZ 168CSBGA
IC PROCESSOR DL 400MHZ 160CSBGA
IC DSP CTLR 16BIT 182CSBGA
IC DSP CTRLR 16B 533MHZ 289BGA
IC DSP CTLR 300MHZ 208CSBGA
IC DSP CTLR 16B 600MHZ 160CSBGA
IC DSP CTRLR 300MHZ 208CSBGA
IC DSP 16BIT 533MHZ 208CSBGA
IC DSP 16/32B 400MHZ 168CSBGA
IC DSP CTRLR 16B 600MHZ 289BGA