GRM21BR71H184KA01 Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata Capacitor Data Sheet ~mwmagww A Allmlinn muRata Mm Manlaclu'ng 60., Lid.
L size 2.0 ±0.1mm
W size 1.25 ±0.1mm
T size 1.25 ±0.1mm
External terminal width e 0.2 to 0.7mm
Distance between external terminals g 0.7mm min.
Size code in inch(mm) 0805 (2012M)
Please use replacements or Recommended.
Packaging Specifications Minimum quantity
Lφ180mm Embossed taping 3000
Kφ330mm Embossed taping 10000
Mass (typ.)
1 piece 17.0mg
φ180mm Reel 102g
GRM21BR71H184KA01# “#” indicates a package specification code.
< List of part numbers with package codes >
GRM21BR71H184KA01L , GRM21BR71H184KA01K
Capacitance 0.1F ±10%
Rated voltage 50Vdc
Temperature characteristics (complied standard) X7R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 125
Operating temperature range -55 to 125
Shape Notes
References
Specifications
Last updated: 2019/09/06
1 of 1
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/

Products related to this Datasheet

CAP CER 0.18UF 50V X7R 0805
CAP CER 0.18UF 50V X7R 0805
CAP CER 0.18UF 50V X7R 0805