Electronics Materials Solutions Division
Interconnect Solutions
http://www.3M.com/interconnect
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Round Conductor Flat Cable
.100" 24 AWG Stranded, PVC 8125 Series
Designed for power applications requiring higher
current carrying capability
24 AWG tinned stranded copper wire provides
flexibility and extended product life
Individually insulated conductors are laminated to a
PVC backing which can be zipped apart for
branching or discrete terminations
RoHS Compliant. See the Regulatory Information
Appendix (RIA) in the "RoHS Compliance" section
of www.3Mconnectors.com for compliance
information (RIA E1 and C1 apply).
Date Modified: August 29, 2018 TS-0259-D
Sheet 1 of 2
Physical
Insulation:
Material: Polyvinyl Chloride (PVC)
Color: Dark Gray Wires
Marking Standard: None
Canadian Option: AWM 20462 105C 300V VW1 3M NU C AWM IA 80C 150V FT1 EU <50V
Conductors: 24 AWG 7 × 32 [ 7 × 0.203 ] Tinned Stranded Copper
Electrical
Voltage Rating: USA: 300V Canada: 150V EU: <50V
Insulation Resistance: > 1 × 1010 Ω/10 ft. [ 3 m ]
Characteristic Impedance: Unbalanced: 136 Ω
Capacitance: Unbalanced: 9.6 pF/ft [ 31.5 pF/m ]
Inductance: Unbalanced: 0.18 μH/ft [ 0.59 μH/m ]
Propagation Delay: Unbalanced: 1.30 ns/ft [ 4.27 ns/m ]
Velocity of Propagation: Unbalanced: 78%
Note: Unbalanced is measured between ground-signal-ground conductors.
Environmental
Temperature Rating: -20°C to +105°C Canada: -20°C to +80°C
Flammability Rating: USA: VW-1 Canada: FT1
UL File No.: E42769, Style No: 20462
Electronics Materials Solutions Division
Interconnect Solutions
http://www.3M.com/interconnect
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Round Conductor Flat Cable
.100" 24 AWG Stranded, PVC 8125 Series
TS-0259-D
Sheet 2 of 2
Ordering Information
8125 / XX XX
Inch
[mm]
Tolerance Unless Noted
.0 .00 .000
Inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference Only
Note: Available in standard 100 ft rolls.
Contact 3M for availability of additional
conductor counts and/or custom roll
lengths.
Number of Conductors
(See Table)
Blank = Standard
SF = Splice Free
Number of
Conductors
3M Part
Number Dimension A Dimension B
04 8125/04 0.368 ± .010 [ 9.35 ] 0.300 ± .007 [ 7.62 ]
06 8125/06 0.568 ± .010 [ 14.43 ] 0.500 ± .007 [ 12.70 ]
08 8125/08 0.768 ± .010 [ 19.51 ] 0.700 ± .007 [ 17.78 ]
10 8125/10 0.968 ± .010 [ 24.59 ] 0.900 ± .007 [ 22.86 ]
12 8125/12 1.168 ± .015 [ 29.67 ] 1.100 ± .011 [ 27.94 ]
13 8125/13 1.268 ± .015 [32.21] 1.300 ± .011 [33.02]
14 8125/14 1.368 ± .015 [ 34.65 ] 1.300 ± .011 [ 33.02 ]
15 8125/15 1.468 ± .015 [ 37.29 ] 1.400 ± .011 [ 35.56 ]
17 8125/17 1.668 ± .015 [ 42.37 ] 1.600 ± .011 [ 40.64 ]
20 8125/20 1.968 ± .015 [ 49.99 ] 1.900 ± .011 [ 48.26 ]
A
B
24 AWG 7 X 32 [ 7 X 0.203 ] Tinned
Stranded Copper Conductors
Light Gray PVC Carrier
.054 ± .003
[1.37]
.034 Ref
[0.86]
.100 Typ
[ 2.54 ]
Dark Gray PVC
Insulation Typ
C
Blank = Standard
C = Canadian Certified
Version
(OPTIONAL)
Note: Red marking on one edge of cable designates wire #1.
Regulatory: For regulatory information about this product, contact your 3M representative.
Technical Information: The technical information, recommendations and other statements contained in this document are based
upon tests or experience that 3M believes are reliable, but the accuracy or completeness of such information is not guaranteed.
Product Use: Many factors beyond 3M’s control and uniquely within user’s control can affect the use and performance of a 3M
product in a particular application. Given the variety of factors that can affect the use and performance of a 3M product, user is
solely responsible for evaluating the 3M product and determining whether it is fit for a particular purpose and suitable for user’s
method of application.
Warranty, Limited Remedy, and Disclaimer: Unless an additional warranty is specifically stated on the applicable 3M product
packaging or product literature, 3M warrants that each 3M product meets the applicable 3M product specification at the time 3M
ships the product. 3M MAKES NO OTHER WARRANTIES OR CONDITIONS, EXPRESS OR IMPLIED, INCLUDING, BUT NOT
LIMITED TO, ANY IMPLIED WARRANTY OR CONDITION OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE
OR ANY IMPLIED WARRANTY OR CONDITION ARISING OUT OF A COURSE OF DEALING, CUSTOM OR USAGE OR TRADE. If
the 3M product does not conform to this warranty, then the sole and exclusive remedy is, at 3M’s option, replacement of the 3M
product or refund of the purchase price.
Limitation of Liability: Except where prohibited by law, 3M will not be liable for any loss or damage arising from the 3M product,
whether direct, indirect, special, incidental or consequential, regardless of the legal theory asserted, including warranty, contract,
negligence or strict liability.
3M Electronics Materials Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3M.com/interconnect
3M is a trademark of 3M Company.
Please recycle. Printed in USA.
© 3M 2018. All rights reserved.
RIA-2217B-E

Products related to this Datasheet

CBL RIBN 6COND 0.100 GRAY 100'
CBL RIBN 8COND 0.100 GRAY 1'
CBL RIBN 4COND 0.100 GRAY 1'
CBL RIBN 10COND 0.100 GRAY 1'
CBL RIBN 8COND 0.100 GRAY 100'
CBL RIBN 7COND 0.100 GRAY 100'
CBL RIBN 6COND 0.100 GRAY 1'
CBL RIBN 4COND 0.100 GRAY 100'
CBL RIBN 4COND 0.100 GRAY 10'
CBL RIBN 6COND 0.100 GRAY 10'
CBL RIBN 10COND 0.100 GRAY 100'
CBL RIBN 10COND 0.100 GRAY 10'
CBL RIBN 8COND 0.100 GRAY 10'
CBL RIBN 13COND 0.100 GRAY 100'
CBL RIBN 12COND 0.100 GRAY 100'
CBL RIBN 14COND 0.100 GRAY 100'
CBL RIBN 15COND 0.100 GRAY 100'
CBL RIBN 17COND 0.100 GRAY 100'
CBL RIBN 20COND 0.100 GRAY 100'
CBL RIBN 30COND 0.100 GRAY 100'
CBL RIBN 4COND 0.100 GRAY 50'
CBL RIBN 4COND 0.100 GRAY 25'
CBL RIBN 6COND 0.100 GRAY 50'
CBL RIBN 6COND 0.100 GRAY 25'
CBL RIBN 7COND 0.100 GRAY 50'
CBL RIBN 7COND 0.100 GRAY 25'
CBL RIBN 7COND 0.100 GRAY 10'
CBL RIBN 8COND 0.100 GRAY 50'
CBL RIBN 8COND 0.100 GRAY 25'
CBL RIBN 10COND 0.100 GRAY 50'
8125/09
CBL RIBN 10COND 0.100 GRAY 200'
8125/10
CBL RIBN 16COND 0.100 GRAY 100'
8125/16
CBL RIBN 26COND 0.100 GRAY 100'
8125/26
CBL RIBN 4COND 0.100 GRAY 1'
8125/04 100
CBL RIBN 6COND 0.100 GRAY 1'
8125/06 100
CBL RIBN 7COND 0.100 GRAY 1'
8125/07 100
CBL RIBN 8COND 0.100 GRAY 1'
8125/08 100
CBL RIBN 10COND 0.100 GRAY 1'
8125/10 100
iv> body>