E-IM/Z’fi”
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PBH2UOANAGX
2:1 2/2/2005 Q960001 E
AR
1 1
32
P.C.B. LAYOUT
654
114.70
[.579 in]
7.30
[.287 in]
2.00
[.079 in]
1.00
[.039 in]
1.00
[.039 in]
10.50
[.413 in]
9.10
[.358 in]
4.00
[.157 in]
6.20
[.244 in]
2.50
[.098 in]
TYP
.60
[.024 in]
TYP 2.50
[.098 in]
.35
[.014 in]
TYP
5.00
[.197 in]
A14691 RELEASED FOR PRODUCTION 2/14/05 AR
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING 0.1A @30V DC
5. MATERIALS:
CONTACT/TERMINALS: SILVER PLATE
HOUSING: PBT UL94HB
BASE: PA66 UL94HB
ACTUATOR: POM
6. CONTACT RESISTANCE: 100 MILLI-OHM (INITIAL)
7. TIMING: NON-SHORTING
8. OPERATING FORCE: 230`50GF
9. TRAVEL: MOMENTARY
2MM TO MAKE
3MM OVERALL
10. ELECTRICAL LIFE: 10000 CYCLES
11. OPERATING TEMP: -20~C TO +70~C
12. DENOTES CRITICAL PARAMETER.
13. 2002/95/EC (ROHS) COMPLIANT
E-SWITCH LOGO
32114
7.00
[.276 in]
B
B14790 ADD MATERIALS TO NOTES 3/29/05 AR
C
C
CC
C
C
C14893 CHANGED NOTES AND DIMENSIONS 5/3/05 JB
2.80
[.110 in]
o
2.00
[.079 in]
o
D15669 EDIT PC MOUN, ADD ROHS 1/9/06 PH
3
65
2
4
PUSH
1
CIRCUIT DIAGRAM
n1.00
[.039 in]
2.50
[.098 in]
2.50
[.098 in]
2.50
[.098 in]
E19670 UPDATE CIRCUIT DIAGRAM 2/10/11 BGL