3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Shielded/Jacketed, Flat Cable
.050" 28 AWG Stranded, PVC/PVC 3517 Series
Meets external wiring requirements of National
Electrical Code, Article 725 (CL2)
UL listed for USA and Canadian markets
28 AWG stranded wire on .050 inch centers permits
mass termination to broad line of IDC connectors
360 degree expanded copper shielding provides 20 db
average shielding effectiveness
Primary cable is zippable for branching or discrete
terminations
• SeetheRegulatoryInformationAppendix(RIA)in
the“RoHScompliance”sectionofwww.3M.com/
Interconnectsforcomplianceinformation
(RIAE1&C1apply)
Date Modified: December 8, 2009 TS-0069-D
Sheet 1 of 2
Physical
Jacket Material: Polyvinyl Chloride (PVC)
Color: Black
Primary Material: PVC
Color: Gray
Marking:
Standard: (UL) CL2 75C 28 AWG or AWM 20879 3M NU C AWM IIA/B 80C 300V FT1 EU <50V
Conductors: 28 AWG, 7 × 36 AWG [ 7 × Ø 0.127 ] Tinned Stranded Copper
Shielding Material: Expanded Copper
Electrical
Voltage Rating: USA: N.E.C. 725, CL2 or AWM 300V Canada: <50V EU: <50V
Insulation Resistance: (Primary Cable) > 1 × 1010 Ω/10 ft. [ 3 m ]
Characteristic Impedance: Unbalanced Balanced
70 Ω 119 Ω
Capacitance: 21.5 pF/ft [ 70.5 pF/m ] 12.7 pF/ft [ 41.7 pF/m ]
Inductance: 0.11 μH/ft [ 0.35 μH/m ] 0.18 μH/ft [ 0.59 μH/m ]
Propagation Delay: 1.51 ns/ft [ 4.95 ns/m ] 1.51 ns/ft [ 4.95 ns/m ]
Velocity of Propagation: 67% 67%
Note: Unbalanced is measured between ground-signal-ground conductors, with shield grounded. Balanced is measured between signal conductors within a pair, with the shield floating.
Environmental
Temperature Rating: USA: CL2; 75°C or AWM: -20°C to +80°C Canada: 80°C
Flammability Rating: USA: N.E.C. 725, CL2 Canada: FT1
UL File No.: E118773, Power Limited Circuit Cable: CL2 (or AWM Style 20879)
3 /XXXX SM is a trademark of 8M Company.
3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Shielded/Jacketed, Flat Cable
.050" 28 AWG Stranded, PVC/PVC 3517 Series
TS-0069-D
Sheet 2 of 2
Ordering Information
3517/XX XX
Inch
[mm]
Tolerance Unless Noted
.0 .00 .000
Inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference Only
Note: Available in standard 100 ft or 300 ft rolls, please specify when
ordering. Contact 3M for availability of additional conductor
counts and/or custom roll lengths.
Number of Conductors
(See Table)
Blank = Standard
SF = Splice Free
Number of
Conductors 3M Part Number Dimension A
± .040" Dimension B
09 3517/09 .58 [ 14.7 ] 0.400 ± .007 [ 10.16 ]
10 3517/10 .63 [ 16.0 ] 0.450 ± .007 [ 11.43 ]
14 3517/14 .83 [ 21.1 ] 0.650 ± .007 [ 16.51 ]
15 3517/15 .88 [ 22.4 ] 0.700 ± .007 [ 17.78 ]
16 3517/16 .93 [ 23.6 ] 0.750 ± .011 [ 19.05 ]
20 3517/20 1.13 [ 28.7 ] 0.950 ± .011 [ 24.13 ]
24 3517/24 1.33 [ 33.8 ] 1.150 ± .011 [ 29.21 ]
25 3517/25 1.38 [ 35.0 ] 1.200 ± .011 [ 30.48 ]
26 3517/26 1.43 [ 36.3 ] 1.250 ± .011 [ 31.75 ]
30 3517/30 1.63 [ 41.4 ] 1.450 ± .015 [ 36.83 ]
34 3517/34 1.83 [ 46.5 ] 1.650 ± .015 [ 41.91 ]
36 3517/36 1.93 [ 49.0 ] 1.750 ± .015 [ 44.45 ]
37 3517/37 1.98 [ 50.3 ] 1.800 ± .015 [ 45.72 ]
40 3517/40 2.13 [ 54.1 ] 1.950 ± .015 [ 49.53 ]
50 3517/50 2.63 [ 66.8 ] 2.450 ± .015 [ 62.23 ]
60 3517/60 3.13 [ 79.5 ] 2.950 ± .015 [ 74.93 ]
64 3517/64 3.38 [ 85.9 ] 3.150 ± .015 [ 80.01 ]
C
Note: Red marking on edge of primary cable designates wire #1.
A
B
.11 ± .03
[ 2.8 ]
.050 ± .002 Typ
[ 1.27 ]
.005 [ 0.13 ] Ref
Expanded Copper
Paper
(Mfgr. Option)
PVC Primary
Insulation
28 AWG 7 X 36 AWG [ 7 X Ø 0.127 ]
Tinned Stranded Copper Conductors
.030 Min [ 0.76 ]
PVC Jacket
Blank = Standard
C = Canadian Certified Version
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2008. All rights reserved.
RIA-2217B-E
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.