3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Card-Edge
.100 With Slotted Mounting Flanges 3000 Series
Physical
Electrical
Environmental
"RoHS compliant" means that the product or part does not contain any of the following substances in excess of the following maximum concentration values
in any homogeneous material, unless the substance is in an application that is exempt under RoHS: (a) 0.1% (by weight) for lead, mercury, hexavalent
chromium, polybrominated biphenyls or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing,
this information represents 3M's knowledge and belief based upon information provided by third party suppliers to 3M.
Insulation
Material: Glass Filled Polyester (PBT)
Flammability: UL 94V-0
Color: Gray
Contact
Material: Copper Alloy
Cover Clip
Material: Stainless Steel
Plating:
Underplating and U-Slot: 100 μ″ [ 2.54 μm ] Nickel
Wiping Area: 30 μ″ [ 0.76 μm ] Gold
Wire Accommodation: 26 ang 28 AWG Solid and Stranded
Marking: 3M Logo and Part Identification Number, Position Identification
Current Rating: 1 A
Insulation Resistance: > 1 × 109Ω at 500 VDC
Withstanding Voltage: 1000 Vrms at Sea Level
Temperature Rating: -55°C to +105°C
Reinforced card-edge resists mouth bowing
for consistent contact performance
Standard slotted mounting flanges
Metal cover clips provide superior cover retention
Bifurcated contacts provide reliable contact with
PC boards
Keying plug 3439-2 provides polarization and/
or keying
RoHS* compliant
TS-0011-13
Sheet 1 of 3
Date Modified: January 11, 2007
UL File No.: E68080
5““! #— WY Assemb‘ed Hex hL % (5»: 5% nun: ‘ununuu 4LT“ Wifi—t DI , 17 Conneclov Cove! 7* 5 '0 WL «U»
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Pak 100 Card-Edge
.100 With Slotted Mounting Flanges 3000 Series
Contact
Quantity 3M Part
Number Dimensions
A B C D E
10 3358 0.96 [ 24.4 ] 0.85 [ 21.6 ] 0.612 [ 15.54 ] 1.30 [ 33.0 ] 1.50 [ 38.1 ]
16 3368 1.26 [ 32.0 ] 1.15 [ 29.2 ] 0.912 [ 23.16 ] 1.60 [ 40.6 ] 1.80 [ 45.7 ]
20 3461 1.46 [ 37.1 ] 1.35 [ 34.3 ] 1.112 [ 28.24 ] 1.80 [ 45.7 ] 2.00 [ 50.8 ]
26 3462 1.76 [ 44.7 ] 1.65 [ 41.9 ] 1.412 [ 35.86 ] 2.10 [ 53.3 ] 2.30 [ 58.4 ]
34 3463 2.16 [ 54.9 ] 2.05 [ 52.1 ] 1.812 [ 46.02 ] 2.50 [ 63.5 ] 2.70 [ 68.6 ]
40 3464 2.46 [ 62.5 ] 2.35 [ 59.7 ] 2.112 [ 53.64 ] 2.80 [ 71.1 ] 3.00 [ 76.2 ]
50 3415 2.96 [ 75.2 ] 2.85 [ 72.4 ] 2.612 [ 66.34 ] 3.30 [ 83.8 ] 3.50 [ 88.9 ]
60 3666 3.46 [ 87.9 ] 3.35 [ 85.1 ] 3.112 [ 79.04 ] 3.80 [ 96.5 ] 4.00 [ 101.6 ]
64 3403 3.66 [ 93.0 ] 3.55 [ 90.2 ] 3.312 [ 84.12 ] 4.00 [ 101.6 ] 4.20 [ 106.7 ]
TS-0011-13
Sheet 2 of 3
Assembly tools: 3M™ 3640 press (or equivalent), 3M™ 3443-63 locator plate, 3M™ 3442-30 platen.
Ordering Information
XXXX-0002
3M Part Number:
See Table
Note: 1. Optional Keying Plug to be ordered separately.
.0 .00 .000
inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference
Onl
y
Tolerance Unless Noted
[m m ]
Inch
Optional Keying Plug
3M Part Number 3439-2
(Order Separately)
Material-Glass Filled Polyester
Breakaway
Tab
.025
[ 0.64 ]
.06 [ 1.5 ]
.115 [ 2.92 ]
.133[ 3.38 ]
.39 [ 9.9 ]
.20 [ 5.1 ]
3439-2
Assembled Height
.71 Ref
[ 18.0 ]
Cable
1
2
59
60
Note;
1 1/2° Draft
Typ Ref
“U” Contact
.100 Ref
[ 2.54 ]
.71
[ 18.0 ]
.050 Ref
[ 1.27 ]
3XXX
Connector Cover
Mounting
Flange .20
[ 5.1 ]
.44
[ 11.2 ]
R .063
[ 1.60 ]
.22 Ref
[ 5.6 ]
Connector Body
D
C
A
E
B
1 .L I ram 5m) M an lnterconneck Solmions http.//www.3M.cum/interconnects/ For techn
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Pak 100 Card-Edge
.100 With Slotted Mounting Flanges 3000 Series
TS-0011-13
Sheet 3 of 3
.026
[0.66]
A
.054 - .070
[1.37 - 1.78]
Overall
.400 ± .015
[10.16]
30°
Typ
B x .100 ± .003 [2.54]
Tol. Non-Cumulative
(Both Sides)
.036 ± .004
[0.91]
0.50 [1.27]
(Loc. for Optional
Polarizing Key)
.040
[1.02]
45°
Typ
.450 Min
[11.43]
R.040
[R1.02]
- A -
.004 A
.055 ± .005 Typ
[1.40]
Recommended PCB Layout
Contact
Quantity
3M Part
Number
Dimension
A ± .005
B
(multiple ref.)
10 3358 0.595 [15.11] 4
16 3368 0.895 [22.73] 7
20 3461 1.095 [27.81] 9
26 3462 1.395 [35.43] 12
34 3463 1.795 [45.59] 16
40 3464 2.095 [53.21] 19
50 3415 2.595 [65.91] 24
60 3666 3.095 [78.61] 29
64 3403 3.295 [83.69] 31
3
Printed in USA.
Minimum 10%
Post-Consumer Fiber
Important Notice
All statements, technical information, and recommendations
related to 3M’s products are based on information believed to be
reliable, but the accuracy or completeness is not guaranteed.
Before using this product, you must evaluate it and determine if it
is suitable for your intended application. You assume all risks and
liability associated with such use. Any statements related to the
product which are not contained in 3M’s current publications, or
any contrary statements contained on your purchase order shall
have no force or effect unless expressly agreed upon, in writing,
by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and
manufacture for a period of one (1) year from the time of
purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR
PURPOSE. If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M’s option, to
replace or repair the 3M product or refund the purchase price of
the 3M product. Except where prohibited by law, 3M will not
be liable for any indirect, special, incidental or consequential
loss or damage arising from this 3M product, regardless of
the legal theory asserted.
3M Electronics
6801 River Place Blvd.
Austin, TX 78726-9000
800/225-5373
www.3M.com/electronics © 3M 2007