(UL)CL2 3M NU cm
Electronics Materials Solutions Division
Interconnect Solutions
http://www.3M.com/interconnect
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Round, Jacketed, Flat Cable
.050" 28 AWG Stranded, Mass-Term, PVC/PVC 3759 Series
Round construction permits easier routing
28 AWG wire on .050 inch centers permits mass
termination to broad line of IDC connectors
Continuous bond and continuous split/bond allows
for mass termination of IDC connectors
Available in continuous bond (non–split) wire for
ease of cable fabrication
Meets external wiring requirements of National
Electrical Code, Article 725 (CL2)
Primary cable is zippable for branching or discrete
terminations
UL recognized for USA and Canadian markets
Visit 3M.com/regs or contact your 3M representative
to find the RoHS compliance status of the 3M part
you are interested in.
Date Modified: April , 201 TS-0070-F
Sheet 1 of 2
Physical
Jacket Material: Polyvinyl Chloride (PVC); Color: Black
Primary Material:: PVC; Color: Gray
Marking Standard: (UL) CL2 75C 28 AWG OR AWM 20267
3M NU C AWM II A/B 80C 300V FT1 EU <50V
Conductors: 28 AWG, 7 × 36 AWG [ 7 × ø 0.127 ] Tinned Stranded Copper
Inner Wrap: Polyester Film
Electrical
Voltage Rating: USA: N.E.C. 725, CL2 or AWM; 300V Canada: 300V EU: <50V
Insulation Resistance: (Primary Cable) >1 x 1010Ω /10 ft [3 m]
Characteristic Impedance: Unbalanced Balanced
90 Ω 133 Ω
Capacitance: 16.7 pF/ft [ 54.8 pF/m ] 11.9 pF/ft [ 39.0 pF/m ]
Inductance: 0.13 μH/ft [ 0.44 μH/m ] 0.21 μH/ft [ 0.69 μH/m ]
Propagation Delay: 1.50 ns/ft [ 4.92 ns/m ] 1.58 ns/ft [ 5.18 ns/m ]
Velocity of Propagation: 68% 64%
Note: Unbalanced is measured between ground-signal-ground conductors.Balanced is measured between conductors within a pair.
Environmental
Temperature Rating: USA: CL2; 75°C or AWM; -20°C to + 80°C Canada: 80°C
Flammability Rating: USA: N.E.C. 725, CL2 Canada: FT1
UL File No.: E118773, Power Limited Circuit Cable: CL2 (or AWM Style 20267)
Electronics Materials Solutions Division
Interconnect Solutions
http://www.3M.com/interconnect
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Round, Jacketed, Flat Cable
.050" 28 AWG Stranded, Mass-Term, PVC/PVC 3759 Series
TS-0070-F
Sheet 2 of 2
Inch
[Imm]
Tolerance Unless Noted
Inch .0 .00 .000
±.1 ±.05 ±.010
[ ] Dimensions for Reference Only
Ordering Information
3759/XX XX XX
Blank = Standard
SF = Splice Free
Note: Available in common lengths of 100 ft/roll or 300 ft/roll (
30 m/roll or 91 m/roll), please specify when ordering.
Polyester Film
PVC Primary Insulation
0.50 Typ
[1.27]
B
1.0 Ref.
[25]
2.4 Ref.
[61]
Bonded
Split
28 AWG, 7 X 36 AWG [ 7 X ø 0.127 ]
Tinned Stranded Copper Conductors
Paper
[ Mfgr. Option ]
.026 Min [ 0.66 ]
PVC Jacket
ø A
Notes:
1. Red marking on one edge of primary cable designates wire #1.
2. Dimension B pertains to bonded area only.
C
Blank = Continuous Split/Bonded Wire (Standard)
SO = Continuously Bonded Wire (No Split)
Number of
Conductors
3M Part
Number
Diameter A ± .03 Dimension B
(See Note 2)
09 3759/09 0.26 [ 6.6 ] 0.40 [ 10.2 ]
10 3759/10 0.26 [ 6.6 ] 0.45 [ 11.4 ]
14 3759/14 0.27 [ 6.9 ] 0.65 [ 16.5 ]
15 3759/15 0.27 [ 6.9 ] 0.70 [ 17.8 ]
16 3759/16 0.27 [ 6.9 ] 0.75 [ 19.1 ]
20 3759/20 0.30 [ 7.6 ] 0.95 [ 24.1 ]
24 3759/24 0.33 [ 8.4 ] 1.15 [ 29.2 ]
25 3759/25 0.33 [ 8.4 ] 1.20 [ 30.5 ]
26 3759/26 0.33 [ 8.4 ] 1.25 [ 31.8 ]
30 3759/30 0.37 [ 9.4 ] 1.45 [ 36.8 ]
34 3759/34 0.37 [ 9.4 ] 1.65 [ 41.9 ]
36 3759/36 0.39 [ 9.9 ] 1.75 [ 44.5 ]
37 3759/37 0.39 [ 9.9 ] 1.80 [ 45.7 ]
40 3759/40 0.39 [ 9.9 ] 1.95 [ 49.5 ]
50 3759/50 0.44 [ 11.2 ] 2.45 [ 62.2 ]
60 3759/60 0.47 [ 11.9 ] 2.95 [ 74.9 ]
64 3759/64 0.50 [ 12.7 ] 3.15 [ 80.0 ]
Number of Conductors
(See Table)
Regulatory: For regulatory information about this product, contact your 3M representative.
Technical Information: The technical information, recommendations and other statements contained in this document are
based upon tests or experience that 3M believes are reliable, but the accuracy or completeness of such information is not
guaranteed.
Product Use: Many factors beyond 3M’s control and uniquely within user’s control can affect the use and performance of a
3M product in a particular application. Given the variety of factors that can affect the use and performance of a 3M product,
user is solely responsible for evaluating the 3M product and determining whether it is fit for a particular purpose and suitable
for user’s method of application.
Warranty, Limited Remedy, and Disclaimer: Unless an additional warranty is specifically stated on the applicable 3M product
packaging or product literature, 3M warrants that each 3M product meets the applicable 3M product specification at the time
3M ships the product. 3M MAKES NO OTHER WARRANTIES OR CONDITIONS, EXPRESS OR IMPLIED, INCLUDING, BUT
NOT LIMITED TO, ANY IMPLIED WARRANTY OR CONDITION OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR
PURPOSE OR ANY IMPLIED WARRANTY OR CONDITION ARISING OUT OF A COURSE OF DEALING, CUSTOM OR USAGE
OR TRADE. If the 3M product does not conform to this warranty, then the sole and exclusive remedy is, at 3M’s option,
replacement of the 3M product or refund of the purchase price.
Limitation of Liability: Except where prohibited by law, 3M will not be liable for any loss or damage arising from the 3M
product, whether direct, indirect, special, incidental or consequential, regardless of the legal theory asserted, including
warranty, contract, negligence or strict liability.
3M is a trademark of 3M Company.
Please recycle. Printed in USA.
© 3M 2018. All rights reserved.
RIA-2217B-E
3M Electronics Materials Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3M.com/interconnect

Products related to this Datasheet

CBL RIBN 20COND 0.050 BLACK 100'
CBL RIBN 64COND 0.050 BLACK 1'
CBL RIBN 50COND 0.050 BLACK 100'
CBL RIBN 9COND 0.050 BLACK 100'
CBL RIBN 14COND 0.050 BLACK 100'
CBL RIBN 34COND 0.050 BLACK 100'
CBL RIBN 10COND 0.050 BLACK 1'
CBL RIBN 15COND 0.050 BLACK 100'
CBL RIBN 37COND 0.050 BLACK 1'
CBL RIBN 34COND 0.050 BLACK 1'
CBL RIBN 26COND 0.050 BLACK 1'
CBL RIBN 50COND 0.050 BLACK 1'
CBL RIBN 34COND 0.050 BLACK 1'
CBL RIBN 40COND 0.050 BLACK 1'
CBL RIBN 24COND 0.050 BLACK 1'
CBL RIBN 20COND 0.050 BLACK 1'
CBL RIBN 25COND 0.050 BLACK 100'
CBL RIBN 10COND 0.050 BLACK 5'
CBL RIBN 9COND 0.050 BLACK 1'
CBL RIBN 26COND 0.050 BLACK 5'
CBL RIBN 34COND 0.050 BLACK 5'
CBL RIBN 10COND 0.050 BLACK 100'
CBL RIBN 15COND 0.050 BLACK 10'
CBL RIBN 20COND 0.050 BLACK 5'
CBL RIBN 25COND 0.050 BLACK 25'
CBL RIBN 20COND 0.050 BLACK 10'
CBL RIBN 64COND 0.050 BLACK 10'
CBL RIBN 25COND 0.050 BLACK 1'
CBL RIBN 20COND 0.050 BLACK 1'
CBL RIBN 26COND 0.050 BLACK 100'