3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Textool™ Receptacles for DIP Sockets
• Matching receptacle for every ZIP DIP Socket,
including “Universal DIP” and “Shrink DIP”
• Mounting flanges hold receptacle to board
• Pre-tapped holes in receptacle body mate with
screw-hole in socket to hold socket firmly to
receptacle (2 screws provided with each receptacle)
• Available in wire-wrap and solder-tail options, with
and without mounting flanges
Date Modified: September 17, 2012 TS-0454-B
Sheet 1 of 3
Physical
Insulation
Material: Glass Filled Polysulfone
Flammability: UL 94V-0
Color: Green
Marking: 3M Logo & Part Number Identifier
Contact:
Material: Beryllium Copper
Plating: 30 µ” (0.76 µm) Gold over 50 µ” (1.3 µm) Nickel
Electrical
Current Rating: 1 Amp
Insulation Resistance: > 1 109 W at 500 Vdc
Withstanding Voltage: 1,000 Vrms at Sea Level
Environmental
Operating Temperature Rating: - 55°C to +125°C

3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Textool™ Receptacles for DIP Sockets
TS-0454-B
Sheet 2 of 3
Tolerance Inch
(mm)
Dimension .00
(.0)
.000
(.00)
Tolerance ± .010
(± .25)
± .005
(± .13)
Receptacle Part
Numbers
Dimensions
A B C D E F G H
214-3339-XX 1.00
[ 25.4 ]
.60
[ 15.2 ]
1.28
[ 32.5 ]
.820
[ 20.83 ]
.300
[ 7.62 ]
.600
[ 15.26 ]
.100
[ 2.54 ]
.40
[ 10.2 ]
216-3340-XX 96
[ 24.4 ]
.56
[ 14.2 ]
1.37
[ 34.8 ]
.773
[ 19.63 ]
.300
[ 7.62 ]
.700
[ 17.78 ]
218-3341-XX 95
[ 24.1 ]
.55
[ 14.0 ]
1.49
[ 37.8 ]
.770
[ 19.56 ]
.804
[ 20.42 ]
220-3342-XX 1.00
[ 25.4 ]
.60
[ 15.2 ]
1.58
[ 40.1 ]
.820
[ 20.83 ]
.900
[ 22.86 ]
222-3343-XX 1.06
[ 26.9 ]
.65
[ 16.5 ]
1.69
[ 42.9 ]
.870
[ 22.09 ]
.400
[ 10.16 ]
1.005
[ 25.53 ]
224-1275-XX 1.26
[ 32.0 ]
.86
[ 21.8 ] 1.77
[ 45.0 ]
1.080
[ 27.43 ]
.600
[ 15.24 ] 1.100
[ 7.62 ]
224-5248-XX .96
[ 24.4 ]
.56
[ 14.2 ]
.773
[ 19.63 ]
.300
[ 7.62 ]
228-1277-XX 1.26
[ 32.0 ]
.86
[ 21.8 ] 1.98
[ 50.3 ]
1.085
[ 27.56 ]
.600
[ 15.24 ]
1.300
[ 33.02 ]
228-4817-XX 1.06
[ 26.9 ]
.66
[ 16.8 ]
.887
[ 22.53 ] .400
[ 10.16 ]
1.301
[ 33.05 ]
228-1290-XX 1.09
[ 27.9 ]
.70
[ 17.8 ]
1.59
[ 40.5 ]
.92
[ 23.4 ]
.970
[ 24.74 ]
.070
[ 1.78 ]
.41
[ 10.4 ]
232-1285-XX 1.25
[ 32.0 ]
.86
[ 21.9 ]
2.17
[ 55.2 ]
1.08
[ 27.5 ]
.600
[ 15.24 ]
1.500
[ 38.10 ]
.100
[ 2.54 ]
.40
[ 10.2 ]
240-3639-XX 1.66
[ 42.2 ]
1.26
[ 32.0 ] 2.58
[ 65.5 ]
1.480
[ 37.59 ]
1.000
[ 25.4 ]
1.900
[ 48.26 ]
240-1280-XX 1.27
[ 32.3 ]
.86
[ 21.8 ]
1.085
[ 27.56 ]
.600
[ 15.24]
1.900
[ 48.26 ]
242-1293-XX 1.30
[ 33.0 ]
.90
[ 22.9 ]
2.08
[ 52.9 ]
1.12
[ 28.5 ]
.600
[ 15.24 ]
1.460
[ 37.08 ]
.070
[ 1.78 ]
.41
[ 10.4 ]
242-1281-XX 1.26
[ 32.0 ] .86
[ 21.8 ]
2.68
[ 68.1 ]
1.080
[ 27.43 ]
.600
[ 15.24 ]
2.00
[ 50.80 ] .100
[ 2.54 ]
.40
[ 10.2 ]
248-1282-XX 1.25
[ 31.8 ]
2.98
[ 75.8 ]
1.070
[ 27.18 ]
.600
[ 15.24 ]
2.500
[ 63.50 ]
.50
[ 12.7 ]
264-1300-XX 1.52
[ 38.5 ]
1.11
[ 28.3 ]
2.85
[ 72.5 ]
1.34
[ 34.0 ]
.800
[ 20.32 ]
2.230
[ 56.64 ]
.070
[ 1.78 ]
.41
[ 10.4 ]
264-4493-XX 1.70
[ 43.2 ]
1.30
[ 33.0 ]
3.95
[ 100.3 ]
1.520
[ 38.61 ] .900
[ 22.86 ]
3.243
[ 82.37 ]
.100
[ 2.54 ]
.50
[ 12.7 ]
290-1294-XX 1.61
[ 40.8 ]
1.19
[ 30.2 ]
3.77
[ 95.7 ]
1.42
[ 36.0 ]
3.150
[ 80.01 ]
.070
[ 1.78 ]
.41
[ 10.4 ]
C
F
AD
.30
[ 7.6 ]
E
Ref
B
.13 or .62
[ 3.3 ] or [ 15.7 ]
E
.09
[ 2.3 ]
.27
[ 6.9 ]
GH
2X #0-80 T
apped Hole
.025 Sq T
yp
Contact Tail
Length
[ 0.64 ]
2X Dia. .093 T
yp
(2.36)

3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Textool™ Receptacles for DIP Sockets
TS-0454-B
Sheet 3 of 3
Tolerance Inch
(mm)
Dimension .00
(.0)
.000
(.00)
Tolerance ± .010
(± .25)
± .005
(± .13)
Ordering Information
Receptable
Part Numbers
Contact
Quantity
Dimensions
Contact Spacing Distance Between
Rows
214-3339-XX-0602J 14
.100 [2.54 ]
.300 [ 7 62 ]
216-3340-XX-0602J 16
218-3341-XX-0602J 18
220-3342-XX-0602J 20
222-3343-XX-0602J 22 .400 [ 10.16 ]
224-1275-XX-0602J 24 .600 [ 15.24 ]
224-5248-XX-0602J .300 [ 7.62 ]
228-1277-XX-0602J
28
.600 [ 15.24 ]
228-4817-XX-0602J .400 [ 10 16 ]
228-1290-XX-0602J .070 [ 1.78 ]
232-1285-XX-0602J 32
.100 [2.54 ]
.600 [15.24 ]
240-3639-XX-0602J 40 1.000 [25.40 ]
240-1280-XX-0602J
.600 [15 24 ]
242-1293-XX-0602J 42 .070 [ 1.78 ]
242-1281-XX-0602J .100 [2 54 ]
248-1282-XX-0602J 48
264-1300-XX-0602J 64 .070 [ 1.78 ] .800 [ 20.32 ]
264-4493-XX-0602J .100 [2.54 ]
.900 [ 22 86 ]
290-1294-XX-0602J 90 .070 [ 1.78 ]
3
3
3
3
3
3
3
1
1
2
1
3
1
2
1
1
2
3
2
Contact Tail Length:
XX = 09, .13 [ 3.3 ] Solder Tail w/ flanges
= 19, .62 [ 15.8 ] Wire Wrap w/ flanges
= 29, .13 [ 3.3 ] Solder Tail w/out flanges
= 39, .62 [ 15.8 ] Wire Wrap w/out flanges
1
2
3
Available with -09, -19, -29 and -39 options.
Only available with the -09 & -29 option for the .070” (1.78 mm) spacing
Only available with -09 and -19 options
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com 3M and Textool are trademark sof 3M Company.
Products related to this Datasheet
SOCKET ADAPTER 16DIP TO 16DIP
RECEPTACLE DIP SOCKET 48POS .6"
SOCKET ADAPTER 14DIP TO 14DIP
RECEPTACLE DIP SOCKET 20POS .3"
RECEPTACLE DIP SOCKET 24POS .6"
RECEPTACLE DIP SOCKET 28POS .6"
RECEPTACLE DIP SOCKET 24POS .6"
RECEPTACLE DIP SOCKET 40POS .6"
RECEPTACLE DIP SOCKET 18POS .3"
SOCKET ADAPTER 20DIP TO 20DIP
SOCKET ADAPTER 28DIP TO 28DIP
RECEPTACLE DIP SOCKET 28POS .4"
RECEPTACLE DIP SOCKET 16POS .3"
RECEPTACLE DIP SOCKET 22POS .4"
RECEPTACLE DIP SOCKET 28POS .6"
RECEPTACLE DIP SOCKET 24POS .6"
RECEPTACLE DIP SOCKET 32POS .6"
RECEPTACLE DIP SOCKET 40POS .6"
SOCKET ADAPTER 18DIP TO 18DIP
SOCKET ADAPTER 22DIP TO 22DIP
SOCKET ADAPTER 24DIP TO 24DIP
SOCKET ADAPTER 40DIP TO 40DIP
SOCKET ADAPTER 64DIP TO 64DIP
RECEPTACLE DIP SOCKET 14POS .3"
RECEPTACLE DIP SOCKET 24POS .3"
RECEPTACLE DIP SOCKET 24POS .3"
RECEPTACLE DIP SOCKET 28POS .6"
RECEPTACLE DIP SOCKET 28POS .4"
RECEPTACLE DIP SOCKET 28POS .4"
RECEPTACLE DIP SOCKET 28POS .4"