74765-0906 Datasheet by Molex

View All Related Products | Download PDF Datasheet
1. Mates Ia SFP components thCI’I comply lo stanaata MSA dImEnSIDI’T specmaatlons. 2. Supporl tar: Dala ruIEs to 10 Gpps 3. Rapust 2m: dIE tusI paay. arlgnt nlckeI platea. Maunts DEIIysIosDeIIy uslng 0.093'+ boards. 4. Ralsea wedges assure electtleal canIucI wltn surrmmdlng EMI Cage ussemny. 5. Spring laaaea luICh releases wltn SITITDIE saueeze, and pull UCIIEm. 6. 100 ohm impedance. 7. Suppurls serial ID funCIanuIin. 8. 3.3V supply. 9. HM pluggubIe. Iv \\ PROMINENT COLORED FRONT LABEL. \- ATTENUATION IN BLACK LETTERS PART NUMBER LABEL COLOR PART DESCRIPTION 747650904 TAN SERIAL ID, WITH 5.0 dB ATTENUATION 747650906 LIGHT BLUE SERIAL ID, WITH 0.0 dB ATTENUATION OLALITI’ GENERAL TOLERANC ulvEt-slgtl STYLE SLALE UE>LN .w: 45ng ILINLESS : ‘ MM/IN 2:1 METRIC 2mm IN IIATE TITLE ngn :QJT'IIIIl SFP+ 106 , WWI I LOOPBACK ADAPTER l. V3 ’ IL‘ ENTER DESCRIPTION Q m 1w n/Ep av ANGIE; RUSSELL :W "HUT 35x MOLEX INCORPORATED menu to .omm \u :Hgn la. URAFT ITRERE QR SEE CHART SD77476570904 T CF j .. “ITIJIIIMEIIIIEEP I A “fE THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX E " \' \ #9 INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION U1 4 I 3 I 2 I 1
V J ’2 [./I//] h_, ‘IJIIH [IZU] —\ E % §T g. A ATTENUATIUN LEVEL FOR 7476570904 SHOWN AS EXAMPLE. _.I MW GENE AL TOL , :5 ”Iva-mm“ WWW p T 5 MM: LLINLE » IFIE MM/IN METRIC U) Up ; _ L L. mm m mg mg LlH AFLAFES 1 JEHWW [35“II’IUI SFP+ 106 :55 L LE5: mg W W LOOPBACK ADAPTER m; LIL E5 1 RUSSELL " g5: ELLLE : My mm m; , R 3m 55x MOLEX INCORPORATED m ITEM No MAW v0 WET m 2 SEE CHART SD 74765 0904 2 UP I “J E THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION II] II III: U1 4\ I 2 I 1
f 1 9} T l\ I ‘ r— < ci="" \="" .="" el="" tdd="" view="" :i="" ,)="" bottom="" el="" (="" cu="" t="" away="" e="" \="" v="" t="" ew="" a}="" a="" ‘_="" x="" {b="" t="" i/="" v="" \="" \—="" r="" 11="" ‘="" 10="" end="" t="" 20="" 1="" end="" t="" td7="" 19="" 2="" tx="" foul="" v="" td}="" 15="" 3="" tx="" dtscidie="" end="" t="" 17="" a="" modrdeftz)="" vect="" 16="" 5="" modrdeft="" 1)="" vecr="" 15="" 6="" modrdefto)="" 6nd="" r="" 14="" 7="" rule="" select="" rd¢="" 13="" 5="" l05="" rd-="" 12="" 9="" end="" r="" 6nd="" r="" 11="" 10="" end="" r="" fbeml="" wmm="" \t"le="" «ale="" mm="" mm="" 3="" “led;="" mm/in="" 2:1="" metric="" ,:-="" m5="" m5="" 2%="" 4="" jlaieb="" 1="" 79‘3“"="" 07="" sfp”="" 106="" el!)="" 3="" ‘llces="" 1="" me="" loopback="" adapter="" m="" g="" a="" 7="" jlai="" e5="" 1="" t="" ;,="" a="" t‘l'ze="" :="" 0g="" 9="" a="" k="" ,7="" «fix="" molex="" tncorporated="" n:="" l="" hx="" \_/="" lu="" ‘="" wen-m="" m.="" mwgm="" no="" sheet="" m="" '21,,="" i="" see="" chart="" 5077476570904="" 3="" a;="" 3="" lu="" ‘="" (13e="" this="" drawing="" cuntatns="" informatton="" that="" is="" proprtetarv="" to="" molex="" “,ij="" ,r'—\="" n="" a="" an="" hul="" n="" u="" wihu="" wi="" n="" ml="" tn="" c="" \="" corpdr="" ted="" d="" s="" 0="" d="" 0t="" be="" sed="" t="" 0="" t="" rtte="" per="" 550="" u"="" b="" m="" t="" 2="" 1="">

Products related to this Datasheet

CONN ADPT LOOPBACK FOR SFP+ CONN