9993300000 Datasheet by Weidmüller

View All Related Products | Download PDF Datasheet
Weidmiiller 3E
Product catalogue | PCB Components and Housings for Electronics | PCB terminals | Clamping yoke connection | LM
5.00 / 5.08 | LM 5.00/90
- 1 -
General ordering data
Order No. 9993300000
Part designation LM5.00/4/90 3.5 SW
Version PCB terminal, Clamping yoke connection,
Soldered connection, Clamping range, max.: 2.5
mm², Pitch: 5.00 mm, No. of poles: 4, 90°, Box
EAN 4032248375004
Qty. 50 pc(s).
System parameters
Product family System LM
Conductor connection system Clamping yoke connection
Fitted to PCB Soldered connection
Outgoing direction of conductor 90°
Pitch 5 mm
Pitch in inch 0.197 inch
No. of poles 4
Fitted by customer yes
Max. adjacent poles per row 24
No. of rows 1
Solder pin length 3.5 mm
Dia. of fitting hole 1.3 mm
Fitting hole tolerance + 0.1 mm
No. of solder pins per pole 1
System parameters Material data Connectable conductors DIN IEC rating data Weidmimer SE
Product catalogue | PCB Components and Housings for Electronics | PCB terminals | Clamping yoke connection | LM
5.00 / 5.08 | LM 5.00/90
- 2 -
System parameters
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Tightening torque, min. 0.4 Nm
Tightening torque, max. 0.5 Nm
Clamping screw M 2.5
Stripping length 6 mm
L1 in mm 15 mm
L1 in inch 0.591 inch
Electric shock protection to DIN VDE 0470 IP 20
Electric shock protection to DIN VDE 0470 Safe from finger touch
Material data
Insulating material Wemid (PA)
Colour black
colour chart Similar to RAL 9011
Insulating material group I
Flammability class UL 94 V-0
CTI >= 600
Temperature of glow-wire test 750 °C
Duration of glow-wire test 30 S
Contact base material Copper alloy
Contact surface tinned
Storage temperature, min. -25 °C
Storage temperature, max. 55 °C
Connectable conductors
Clamping range, min. 0.2 mm²
Clamping range, max. 2.5 mm²
AWG, min. 24
AWG, max. 14
O.D. of conductor insulation, max. 2.9 mm
Solid, min. H05(07) V-U 0.2 mm²
Solid, max. H05(07) V-U 2.5 mm²
Flexible, min. H05(07) V-K 0.2 mm²
Flexible, max. H05(07) V-K 1.5 mm²
With wire end ferrule, acc. to DIN 46 228/1, min. 0.25 mm²
With wire end ferrule, acc. to DIN 46 228/1, max. 1.5 mm²
w. plastic collar ferrule, DIN 46228 pt 4, min. 0.25 mm²
w. plastic collar ferrule, DIN 46228 pt 4, max. 1.5 mm²
Gauge to EN 60999 a x b; ø 2.4 mm x 1.5 mm; 1.9mm
DIN IEC rating data
Rated current, min. No. pins (Tu=20°C) 17.5 A
Rated current, max. No. pins (Tu=20°C) 16 A
Rated current, min. No. pins(Tu=40°C) 17.5 A
Rated current, max. No. pins (Tu=40°C) 14.2 A
Rated voltage for overvoltage class/pollution
severity II/2
630 V
Rated voltage for overvoltage class/pollution
severity III/2
320 V
(‘3' 0“ us@ \Rfllfi/ DIPUW Weidmiiller BE
Product catalogue | PCB Components and Housings for Electronics | PCB terminals | Clamping yoke connection | LM
5.00 / 5.08 | LM 5.00/90
- 3 -
DIN IEC rating data
Rated voltage for overvoltage class/pollution
severity III/3
250 V
Rated impulse withstand voltage for overvoltage
class/pollution severity II/2
4 kV
Rated impulse withstand voltage for overvoltage
class/pollution severity III/2
4 kV
Rated impulse withstand voltage for overvoltage
class/pollution severity III/3
4 kV
Short-time withstand current resistance 3 x 1s with 120 A
CSA rating data
Rated voltage, user group D 300 V
Rated current, user group D 10 A
AWG conductor (field wiring), min. 24
AWG conductor (field wiring), max. 14
UL 1059 rating data
Rated voltage, user group D 300 V
Rated current, user group D 10 A
AWG conductor, min. 24
AWG conductor, max. 14
Approvals
Approvals institutes
Downloads
CAD Library (P-CAD Format - Standard) LM.lib
Classifications
ETIM 2.0 NK
ETIM 3.0 EC001284
eClass 4.1 NK
eClass 5.0 NK
eClass 5.1 NK
Similar products
Weidmimer i
Product catalogue | PCB Components and Housings for Electronics | PCB terminals | Clamping yoke connection | LM
5.00 / 5.08 | LM 5.00/90
- 4 -
Order No. Part designation Version
1715310000 LM5.00/2/90 OR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 2,
90°, Box
1715250000 LM5.00/2/90 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 2,
90°, Box
1913110000 LM 5.00/2/90 GR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 2,
90°, Box
1715370000 LM5.00/2/90 GN PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 2,
90°, Box
1715320000 LM5.00/3/90 OR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 3,
90°, Box
1715260000 LM5.00/3/90 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 3,
90°, Box
1913120000 LM 5.00/3/90 GR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 3,
90°, Box
1715380000 LM5.00/3/90 GN PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 3,
90°, Box
1821490000 LM5.00/4/90 3.5OR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 4,
90°, Box
1913150000 LM 5.00/4/90 GR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 4,
90°, Box
1913000000 LM 5.00/4/90 GN PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 4,
90°, Box
1845310000 LM5.00/5/90 3.5OR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 5,
90°, Box
9993310000 LM5.00/5/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 5,
90°, Box
1913160000 LM 5.00/5/90 GR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 5,
90°, Box
1913010000 LM 5.00/5/90 GN PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 5,
90°, Box
1845320000 LM5.00/6/90 3.5OR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 6,
90°, Box
9993320000 LM5.00/6/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 6,
90°, Box
Weidmimer i
Product catalogue | PCB Components and Housings for Electronics | PCB terminals | Clamping yoke connection | LM
5.00 / 5.08 | LM 5.00/90
- 5 -
1913170000 LM 5.00/6/90 GR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 6,
90°, Box
1913020000 LM 5.00/6/90 GN PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 6,
90°, Box
1845330000 LM5.00/7/90 3.5OR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 7,
90°, Box
9993330000 LM5.00/7/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 7,
90°, Box
1913180000 LM 5.00/7/90 GR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 7,
90°, Box
1913030000 LM 5.00/7/90 GN PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 7,
90°, Box
1845340000 LM5.00/8/90 3.5OR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 8,
90°, Box
9993340000 LM5.00/8/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 8,
90°, Box
1913190000 LM 5.00/8/90 GR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 8,
90°, Box
1913050000 LM 5.00/8/90 GN PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 8,
90°, Box
1845350000 LM5.00/9/90 3.5OR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 9,
90°, Box
9993350000 LM5.00/9/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 9,
90°, Box
1913200000 LM 5.00/9/90 GR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 9,
90°, Box
1913060000 LM 5.00/9/90 GN PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 9,
90°, Box
1845360000 LM5.00/10/90 3.5OR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 10,
90°, Box
1845370000 LM5.00/11/90 3.5OR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 11,
90°, Box
9993360000 LM5.00/10/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 10,
90°, Box
Weidmimer i
Product catalogue | PCB Components and Housings for Electronics | PCB terminals | Clamping yoke connection | LM
5.00 / 5.08 | LM 5.00/90
- 6 -
1913210000 LM 5.00/10/90 GR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 10,
90°, Box
1913070000 LM 5.00/10/90 GN PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 10,
90°, Box
9993370000 LM5.00/11/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 11,
90°, Box
1913220000 LM 5.00/11/90 GR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 11,
90°, Box
1913090000 LM 5.00/11/90 GN PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 11,
90°, Box
1845380000 LM5.00/12/90 3.5OR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 12,
90°, Box
9993380000 LM5.00/12/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 12,
90°, Box
1913230000 LM 5.00/12/90 GR PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 12,
90°, Box
1913100000 LM 5.00/12/90 GN PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 12,
90°, Box
9993390000 LM5.00/13/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 13,
90°, Box
9993400000 LM5.00/14/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 14,
90°, Box
9993410000 LM5.00/15/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 15,
90°, Box
9993420000 LM5.00/16/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 16,
90°, Box
9993430000 LM5.00/17/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 17,
90°, Box
9993440000 LM5.00/18/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 18,
90°, Box
9993450000 LM5.00/19/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 19,
90°, Box
9993460000 LM5.00/20/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 20,
90°, Box
Product catalogue | PCB Components and Housings for Electronics | PCB terminals | Clamping yoke connection | LM
5.00 / 5.08 | LM 5.00/90
- 7 -
9993470000 LM5.00/21/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 21,
90°, Box
9993480000 LM5.00/22/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 22,
90°, Box
9993490000 LM5.00/23/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 23,
90°, Box
9993500000 LM5.00/24/90 3.5 SW PCB terminal, Clamping yoke connection, Soldered connection,
Clamping range, max.: 2.5 mm², Pitch: 5.00 mm, No. of poles: 24,
90°, Box

Products related to this Datasheet

TERM BLK 4POS SIDE ENTRY 5MM PCB