ADD 'B' MOUNTING, CONTACT GAP, UPDATE D ‘ [ J r A i j— 0 O O O O O O O O O O O O O O O O O O O [5.08] C \ 1 1 1 1 1 1 1 1 1 1 1—? LO 0 O O O O O O O O O O O O O O O O O .156[3.96] k @.051[1 ] E U 1 g D B $ :7 .2. A A i 7 <.o75[1.91]> n 35";3 ‘ CARD SLOT CONTACT ID _ _ <7 +="" ‘="" see="" note="" 13="" scale="" 3:1="" k="" (pins="" omitted="" for="" cla="" plg="" (.156[3.96]="" typ)="" sz="" @.125[3.18]="" thru="" s="" c="" f="" [="" ]="" (="" [="" ht="" a‘_|="" (.033[o.84])="" i="" i="" .="" m="" .="" l="" .431="" 10.95="" 16.221l="" .="" .="" .="" .,="" uuuuuuuuuuuuuu="" .="" uuuuu="" [="" j="" t="" umuuuuuuuuuuuuuutuuuu="" .041[1.04]="" x.007[o.18]=""><—| "ozsn'g‘h="" 200508]="">a L [ SULLINS connscro- soLunons H- H~
Pb
R
oHS COMPLIANT
.431
10.95
.025 0.64
.245 6.22
.041
X .007[0.18]
1.04
.186 4.72
C
A
A
_ _M_ _D_ _H
.200 5.08
ROW SPACING
F
.265 6.73
INSERTION
DEPTH
RX =
.137
±.025
3.48
±0.64
RF = .200
.025 [5.08
0.64]
RU = .225
.025 [5.71
0.64]
RP = .408
.025 [10.40
0.64]
TAIL LENGTH
.033 0.84
SECTION A-A
.075 1.91
CARD SLOT
SEE NOTE 13
2X
.125
THRU
3.18
.156
TYP
3.96
B
D
E
A
ROUND CORNER, 4PLS
FOR 'I' & 'F' MOUNTING
OPTIONS
CONTACT MARKINGS
(LETTERS G, I, O,
& Q NOT USED)
SIZE 02 THRU 25:
1 2 3 ... 23 24...
A B C ... AA BB ...
SIZE 28 THRU 44:
1 2 3 ...
23
24
...
A B C ... A B ...
CONTACT ID
SCALE 3:1
(PINS OMITTED FOR CLARITY)
D
A
.200 5.08
2X
.125 3.18
FOR 'H', 'I' , 'F' OR 'D'
MOUNTING
.156 3.96 .051
MIN
1.30
RECOMMENDED PCB LAYOUT
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 950 VAC
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MINIMUM
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLIN'S WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] TEST BLADE
15.
MODIFICATION: SEE PART NUMBER CODING
16.
REVISIONS
REV.
ECO NO.
DESCRIPTION
DATE
BY
G
2246
ADD S38, S81, S328, UPDATE NOTES
1/26/2011
JH
H
2994
ADD 'B' MOUNTING, CONTACT GAP, UPDATE
DRAWING FORMAT
6/9/2014
JHSU
J
3673
UPDATE DWG FORMAT, UPDATE PRODUCT FAMILY
SPECIFICATIONS, UPDATE S328 TO INCLUDE A, R, F
& C MATERIAL CODE, REMOVE 4 POS FROM
TABULATED TABLE
4/28/2017
EP
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C10889
J
EDGECARD, .156 CC, LP
_ _M_ _D(RX,RF,RU,RP)_-(S38,S81,S328)
FILE NAME: C10889, _ _M_ _D(RX,RF,RU,RP)_-(OMIT,S38,S81,S328)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MV
2/2/2007
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
O ] ] O ] D T (.431[1o.95]) 2x as .125 [3.18] THRU .135 [3.43] 7 (.222 [564]) «4‘ _ _M_ _D_ _D .245 [6.22] 7 D_ S 2x FLOATING BOBBIN <2) .116[2.95]="" clearance="" for="" #4="" screw="" [o]="" 2]="" 2x#4-40="" ‘="" 1]="" [="" uuuuuuuuuuuuuuuuuuuuuuu="" .="" ‘="" uuuuuuuuuuuuuumuuuuuu="" ”="" “="" ”u”u”u”u”u”u”u”u”u”u”u”u“u”u”u”u”u”u”u”u”u”u”="" ”="" *="" --“--°--f="" __m__d__i="" (2x.111[2.82])fi="" +="" (c)="" (1:519eeessewdc="" “u“u“n“n“u“wwn”n”n”n”n”n“n“n“n“n“n”n“n“="" |="" |="">
Pb
R
oHS COMPLIANT
D
.135 3.43
2X
.125 3.18
THRU
_ _M_ _D_ _S
_ _M_ _D_ _I
D
2X #4-40
THREADED
INSERTS
.431
10.95
.222 5.64 .245 6.22
_ _M_ _D_ _D
2X
.125 3.18
THRU
D
_ _M_ _D_ _F
D
2X FLOATING BOBBIN
.116[2.95] CLEARANCE
FOR #4 SCREW
C
_ _M_ _D_ _N
L
.015[ 0.38]
(L = DIM 'A' + .222[5.64])
_ _M_ _D_ _B
2X .111
2.82
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C10889
J
EDGECARD, .156 CC, LP
_ _M_ _D(RX,RF,RU,RP)_-(S38,S81,S328)
FILE NAME: C10889, _ _M_ _D(RX,RF,RU,RP)_-(OMIT,S38,S81,S328)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MV
2/2/2007
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 2:1
C10889
J
EDGECARD, .156 CC, LP
_ _M_ _D(RX,RF,RU,RP)_-(S38,S81,S328)
FILE NAME: C10889, _ _M_ _D(RX,RF,RU,RP)_-(OMIT,S38,S81,S328)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MV
2/2/2007
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY