TJ-102 Drawing Datasheet by Amphenol NEXUS Technologies

View All Related Products | Download PDF Datasheet
RING ASSEMBLY TJ'IOZ-7 .zee ' .26: ”A ‘ * 5” TJ-Ioc-z ' 4» CONTACT a -539 MIN — ———-—_ .6875-24UNEF‘2A FULLTHREADS TO WITHIN .069 OF SHOULDER r-—.ZO CRIMP SLEEVE TP- I01 '20 TJ- IOZ - I CONTACT *I TJ- [oz — 4 conmcr "4 TJ-IOZ- 3 CONTACT *3 JACK ASSEMBLY 'T'J-IOZ - 9 @ ' _ SECTION A'A cozo : WF-M/U @cono) FOIz use \mm U-‘MA/U NOTES: LEACH PART SHALL BE MARKED wrrH U-SZA/U 8. M9177/3-1. Z.PART SHALL. BE ON QUALIFIED PRODUCT usr FOR MIL- c- SI77/3A. acmmpwe TOOLS use MaaSZO/S-Ol HAND TOOL W/CRIMP DIE mzasao/s-29,M2aSZO/s-3s OR mzasao/s-ss. 4. MATJNG CONNECTORS M9l77/l-I a. M9I7'7/Z-I. Cramp SHELL JACK Assv A SLEEVE TJ—IOZ'G (seen) (255:) F ”F— NE XUS +_ E 73402 E MlN JACKET CABLE ENTRY .318 DIA MAX _ I IDH [755/87 lAYIlIAh L J J - w t CII‘III Iv kgnu... I Z: l m ZZ'II' "“ - qgggu "menu-u. colan- : ‘m ‘ cum-on an :- IM-u TELEPHONE JAC K O" m a. A mm:- m..'r-;::;:- _... U4 0?. “an m ”07 COAL! 9'0. MIC? 0'

Products related to this Datasheet

CONN JACK 4COND TJ-102