703W-00/03 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
k Electronic PPC DIVISION a. :::::::::
4.8
Qualtek Electronics Corp.
PPC DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B. ZHANG
08-27-02 08-27-02 JJH / 08-27-02
UNIT: mm
703W-00/03
AC RECEPTACLE
NOTES:
RATING:
UL, CSA: 15A 250V AC
VDE: 10A 250V AC
APPROVALS: UL, CSA, VDE
NONCOUNTERSINK
RoHS COMPLIANT
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
RoHS Compliancy
Updated Specifications
06-01-06
08-28-08
DP
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
REV. C
40 ± 0.2
30
Ø3.4
R5
R5
24 ± 0.5
0
22
16 ± 0.5
0
6
3
0.8t
40
30.5
Ø3.5
R5
22.5
PANEL CUTOUT
4.8
27
19.2 ± 0.2
17 ± 0
1
15 ±
12 ± 1
0.5
0.5
0
4.8

Products related to this Datasheet

PWR ENT RCPT IEC320-C14 PANEL QC