35150-x31x Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
m a 7 5 4 3 I 2 1 NOTES. \, \ . mm E max 7.3 ®T L N * A ”V m WW )2 4 1. MATERIAL a COLOR : SEE TABLE 7 I 2. MATED HOUSING : 35151-031» 3. APPLICABLE TERMINAL : 3574570¥10 (I CIRCUIT) ssummo (2 CIRCUIT) 35747-0n‘IO 13 CIRCUIT} 32.4 A. APPLICABLE T.P.A : 35150703» 9.2 22,4 5. PRODUCT SPECIFICATION : PS-35150-003 I; ‘E I I a I I I u I I .,- I I V I I Ci I E: m I I I I I I I I I . 7 . a I I I I “2 E vaRmL , téégRAL TnLERer: quw:\:WLE «ms UE:I’:N w: ,7 THIRD M'JLE \0 ram; DESWPTM My: gamma MM ONLY 1:1 METRIC *3 FRCJECTICN WM 1» mg mg 1 \ATJRAL F'CL‘E ER 4 1MB 33]“: 7.3 PITCH W/W CONN z ELLE ML: H i, {M5 KHEKKE w um MALE HSGEBPIW/EAR) . ELLFEK i NATL‘KAL AFVK.»EU W HAVE 4 RE) I’UI’ET a 613x MOLEX INCORPORATED s VEL _,L9/. / 5v 2 mam m. .0 ,.van Nu, sin A: /_ WE : SEE TABLE sniaswsoiow I 3F 2/ ‘ ' D: 2) THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY T0 MOLEX IINEORPORATED AND SHOULD NOT BE USED WITHUUT WRITTEN PERMISSION DJr'mc,Aj,‘,‘1E,T 9 a 7 3 I z I ~.E
m a 7 5 4 3 I 2 1 NOTES. \, \ . mm E max 7.3 ®T L N * A ”V m WW )2 4 1. MATERIAL a COLOR : SEE TABLE 7 I 2. MATED HOUSING : 35151-031» 3. APPLICABLE TERMINAL : 3574570¥10 (I CIRCUIT) ssummo (2 CIRCUIT) 35747-0n‘IO 13 CIRCUIT} 32.4 A. APPLICABLE T.P.A : 35150703» 9.2 22,4 5. PRODUCT SPECIFICATION : PS-35150-003 I; ‘E I I a I I I u I I .,- I I V I I Ci I E: m I I I I I I I I I . 7 . a I I I I “2 E vaRmL , téégRAL TnLERer: quw:\:WLE «ms UE:I’:N w: ,7 THIRD M'JLE \0 ram; DESWPTM My: gamma MM ONLY 1:1 METRIC *3 FRCJECTICN WM 1» mg mg 1 \ATJRAL F'CL‘E ER 4 1MB 33]“: 7.3 PITCH W/W CONN z ELLE ML: H i, {M5 KHEKKE w um MALE HSGEBPIW/EAR) . ELLFEK i NATL‘KAL AFVK.»EU W HAVE 4 RE) I’UI’ET a 613x MOLEX INCORPORATED s VEL _,L9/. / 5v 2 mam m. .0 ,.van Nu, sin A: /_ WE : SEE TABLE sniaswsoiow I 3F 2/ ‘ ' D: 2) THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY T0 MOLEX IINEORPORATED AND SHOULD NOT BE USED WITHUUT WRITTEN PERMISSION DJr'mc,Aj,‘,‘1E,T 9 a 7 3 I z I ~.E

Products related to this Datasheet

CONN HSG PLUG 3POS 7.30MM NAT
CONN HSG PLUG 3POS 7.30MM BLUE
CONN HSG PLUG 3POS 7.30MM YELLOW
.070 W/W 3PIN REC HSG