I.MX RT1064 EVAL BRD kit Brochure Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
The i.MX RT1050, i.MX RT1060, and i.MX RT1064 EVKs are
a 4-layer and the i.MX RT1015 and i.MX RT1020 EVKs are
a 2-layer through-hole USB-powered PCB. At its heart lies
the i.MX RT crossover processor, featuring NXP’s advanced
implementation of the Arm® Cortex®-M7 core. This core
operates at speeds up to 600 MHz to provide high CPU
performance and best
real-time response.
KEY FEATURES
Up to 1 MB on-chip RAM which can be flexibly configured as
TCM
Various memory interfaces, including SDRAM, Raw NAND
Flash, NOR Flash, SD/eMMC, QuadSPI
The i.MX RT1050, i.MX RT1060 and i.MX RT1064 EVKs
have rich multimedia, including LCD display, parallel
camera, 2D graphics acceleration, camera interface
Audio interfaces, SPDIF and multiple I2S audio interfaces
A wide range of interfaces to support both wired (Ethernet,
USB, CAN, etc.) and wireless standards such as Wi-Fi®,
Bluetooth®, BLE, ZigBee® and Thread™
Abundant peripherals: Up to 2x HS USB OTG, 2x SDIO, 3x
CAN, 2x 10/100 ENET with 1588, 8x UART, 4x SPI, 4x I2C, 4x
Flex PWM, 4x Quad Timer, 4x ENC, 4x PIT, 2x GPT, 2x 12-bit
ADC, 4x analog comparators
Advanced power management module with DC-DC and LDO
that reduces the complexity of an external power supply and
simplifies power sequencing
TARGET APPLICATIONS
} Audio Subsystem—professional microphone, guitar pedals
} Consumer Products—Smart appliances, cameras, LCDs,
QR reader, barcode scanner
} Home and Building Automation—HVAC climate control,
security, lighting control panels, IoT gateways
} Industrial Computing Designs—EBS, PLCs, factory
automation, test and measurement, M2M, HMI control
assembly line robotics, QR readers, barcode scanners
} Motor Control and Power Conversion—3D printers,
thermal printers, unmanned autonomous vehicles, robotic
vacuum cleaners
The i.MX RT EVK development platform featuring the i.MX RT series crossover
processors in low cost package, take designs to the next level, reduce complexity and
accelerate time to market.
Evaluation Kits Based on i.MX RT Series
Crossover Processors
NXP and the NXP logo are trademarks of NXP B.V. All other product or service names are the property of their
respective owners. Arm, Cortex and Keil are registered trademarks of Arm Limited (or its subsidiaries) in the EU and/
or elsewhere. Mbed is a trademark of Arm Limited (or its subsidiaries) in the EU and/or elsewhere. All rights reserved.
© 2019 NXP B.V.
Document Number: IMXRTEVKFS REV 3
www.nxp.com/iMXRT and imxcommunity.org
i.MX RT SERIES EVK FEATURES
EVK i.MX RT1015 i.MX RT1020 i.MX RT1050 i.MX RT1060/RT1064
Processor MIMXRT1015DAF5A
500 MHz Arm® Cortex®-M7 core
100 LQFP
MIMXRT1021DAG5A
500 MHz Arm® Cortex®-M7 core
144 LQFP
MIMXRT1052DVL6B
600 MHz Arm® Cortex®-M7 core
196 MAPBGA
MIMXRT1062DVL6A/MIMXRT1064DVL6A
600 MHz Arm® Cortex®-M7 core
196 MAPBGA
Memory 128 Mb QSPI Flash 256 Mb SDRAM memory
64 Mb QSPI Flash
TF socket for SD card
256 Mb SDRAM memory
512 Mb Hyper Flash
64 Mb QSPI Flash
TF socket for SD card
256 Mb SDRAM memory
512 Mb Hyper Flash
64 Mb QSPI Flash
TF socket for SD card
Display N/A N/A Parallel LCD connector
Camera connector
Parallel LCD connector
Camera Sensor Module
Audio Audio codec
4-pole audio headphone jack
External speaker connection
Microphone
Audio codec
4-pole audio headphone jack
External speaker connection
Microphone
Audio codec
4-pole audio headphone jack
External speaker connection
Microphone
SPDIF connector
Audio codec
4-pole audio headphone jack
External speaker connection
Microphone
SPDIF connector
Connectivity Micro USB OTG connector
Arduino® interface
Micro USB host connector
Micro USB OTG connector
Ethernet (10/100T) connector
CAN transceivers
Arduino® interface
Micro USB host connector
Micro USB OTG connector
Ethernet (10/100T) connector
CAN transceivers
Arduino® interface
Micro USB host connector
Micro USB OTG connector
Ethernet (10/100T) connector
CAN transceivers
Arduino® interface
Debug JTAG connector
Onboard DAP-link debugger
JTAG connector
Onboard DAP-link debugger
JTAG connector
Onboard DAP-link debugger
JTAG connector
Onboard DAP-link debugger
Sensor 6-axis eCompass (3-axis magnetometer,
3-axis accelerometer) sensor
FXOS8700CQ
6-axis eCompass (3-axis magnetometer,
3-axis accelerometer) sensor
FXOS8700CQ
6-axis eCompass (3-axis
magnetometer, 3-axis
accelerometer) sensor
FXOS8700CQ
6-axis eCompass (3-axis magnetometer,
3-axis accelerometer) sensor FXOS8700CQ
Part Number MIMXRT1015-EVK MIMXRT1020-EVK IMXRT1050-EVKB MIMXRT1060-EVK/ MIMXRT1064-EVK
Display N/A N/A RK043FN02H-CT 4.3” RK043FN02H-CT 4.3”
i.MX RT1015 i.MX RT1020 i.MX RT1050
i.MX RT1060/RT1064
SOFTWARE AND TOOLS
Customers can simplify product design with MCU usability and leverage current
toolchains, including MCUXpresso, IAR, and Keil. The i.MX RT processor allows for
rapid and easy prototyping and development with MCUXpresso, SDK with Amazon
FreeRTOS, Zephyr® OS, Arm® Mbed™ and the global Arm ecosystem. Additionally,
customers can expand their low-cost EVK with compatible Arduino hardware shields.

Products related to this Datasheet

I.MX RT1060 EVAL BRD
I.MX RT1020 EVAL BRD
I.MX RT1050 EVAL BRD