3S4YR-HSR Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
OITIROI'I
Manual Swipe Magnetic Card Reader 3S4YR-HSR
Economical, Manually Operated Card Reader
Compact, rugged design
Wide operating temperature range
Stable operation with card swipe speed
within a range of 10 to 150 cm/second
Choose enclosed or open housing
to match application
Single and double track configurations
TTL-compatible interface (clock & data)
Ordering Information
®
TYPICAL APPLICATIONS
Remote Terminals for Computers
Credit Card Readers
ID Card Checkers
Electronic Locks
Automatic Gate Machines
Point-of-Sale Systems (POS)
Magnetic Tracks Supported (R, R/W)
1 2 3 Center JIS II IC Contact Interface Cover Cable Color Part Number
R — — — No TTL Yes Yes Black 3S4YR-HSR3
R — — — No TTL No Yes Black 3S4YR-HSR3-01
R — — — No TTL Yes Yes Black 3S4YR-HSR4
R — — — No TTL No Yes Black 3S4YR-HSR4-01
— — R — — No TTL Yes Yes Black 3S4YR-HSR5
— — R — — No TTL No Yes Black 3S4YR-HSR5-01
R R — — — No TTL Yes Yes Black 3S4YR-HSR6
R R — — — No TTL No Yes Black 3S4YR-HSR6-001
R R — No TTL Yes Yes Black 3S4YR-HSR7
R R — No TTL No Yes Black 3S4YR-HSR7-001
omRon
3S4YR-HSR 3S4YR-HSR
Engineering Data
OUTPUT CIRCUIT DIAGRAM
Part number 3S4YR-HSR
Recommended card type ISO 7810, 7811/1-5, 7812, 7813
Recording method FM decoding (F2F)
Card feeding speed 10 to 150 cm/sec (4 to 59 in/sec)
Service life Single track 300,000 passes min.
Double track 600,000 passes min.
Operating power supply 5 VDC ± 10%
Current consumption Single track 25 mA
Double track 50 mA
Mounting location Anywhere not directly subject to water or sunlight
Ambient temperature Operation -10° to 55°C (14° to 131°F) without condensation
Storage -30° to 70°C (-22° to 158°F)
Ambient humidity Operation 10% to 95% RH without condensation
Storage 10% to 95% RH
Vibration 10 to 55 Hz, 2 mm double amplitude, for 30 minutes in X, Y, and Z directions
Shock 300 m/sec2 (30 G) in each of X, Y, and Z directions
Dimensions With cover 100L x 32.5W x 32H mm (3.94L x 1.28W x 1.26H in)
Without cover 100L x 27W x 29.5H mm (3.94L x 1.06W x 1.16H in)
Weight Approx. 90 g (3.2 oz) enclosed; 60 g (2.1 oz) open
Specifications
Output signal levels:
Output high current
VCC = 5.5 V
I OH = 200 µA max.
Output sink current
VOL = 0.4 V
I OL = 16 mA max.
VCC
Ground
Max. 16. mA
IOL
2
Oll'lROn
3S4YR-HSR 3S4YR-HSR
Pin # Signal Input/Output Description Pin # Signal Input/Output Description
1 RDP Output Read data 1 RDP1 Output Read data, track 1 or 3
2 RCP Output Read clock 2 RCP1 Output Read clock, track 1 or 3
3 CLS Output Card load 3 CLS1 Output Card load, track 1 or 3
4 DC5 +5 VDC 4 RDP2 Output Read data, track 2
5 GND Ground 5 RCP2 Output Read clock, track 2
6 CLS2 Output Card load, track 2
7 Not used, no connection
8 DC5 +5 VDC
9 GND Ground
I/O INFORMATION
Single Track Connector
5-pin JAE connector part number IL-5S-S3L-N. Shipped with JAE
angle pin header, part number IL-5P-S3FP2-N attached.
Double Track Connector
9-pin JAE connector part number IL-9S-S3L-N. Shipped with JAE
angle pin header, part number IL-9P-S3FP2-N attached.
7 (0.28)
3
(0.12)
Magnetic head
17
(0.67)
1.2 (0.05)
Connector
Two 1.9
(0.07) dia.
holes
2 (0.08) 8 (0.31) 4 (0.16) Two M3 x 5
mounting holes
8.25 (0.32)
Wire length 250 ± 20
(9.84 ± 0.79)
Connector
Note: Unless otherwise specified, tolerance is ± 0.3.
Dimensions
3S4YR-HSR ENCLOSED MODELS
Unit: mm (inch)
100 (3.94)
32
(1.26)
17
(0.67)
1.2 (0.05)
Two M3 x 5
mounting holes
27
(1.06)
4
(0.16)
5.5
(0.22)
16
(0.63)
7 (0.28)
Wire length 250 ± 20
(9.84 ± 0.79)
Connector
29.5
(1.16)
92 (3.62)
3S4YR-HSR OPEN MODELS
32.5
(1.28)
92 (3.62)
16 (0.63)
100 (3.94)
3
omRon OI'I'IROI'I.
3S4YR-HSR 3S4YR-HSR
18
NOTE: DIMENSIONS ARE IN MILLIMETERS. To convert millimeters to inches, divide by 25.4
OMRON ELECTRONICS, INC.
One East Commerce Drive
Schaumburg, IL 60173
1-800-55-OMRON
OMRON CANADA, INC.
885 Milner Avenue
Scarborough, Ontario M1B5V8
416-286-6465
Cat. No. GC CR3 7/00 Specifications subject to change without notice. Printed in U.S.A.

Products related to this Datasheet

CARD READER MAGNETIC SWIPE TK2