729 Series Data Sheet Datasheet by Fluke Electronics

View All Related Products | Download PDF Datasheet
FLUKEQ
TECHNICAL DATA
Fluke 729 Automatic
Pressure Calibrator
KEY PRESSURE FUNCTIONS:
Pressure sourcing/control and
measurement
KEY ELECTRICAL FUNCTIONS:
mA source, simulate and measure.
Measure mA with 24V loop power.
Measure Vdc and measure temperature
(with optional RTD probe).
FLUKE CONNECT COMPATIBILITY:
With Fluke Connect® mobile app and
desktop software compatibility, technicians
can wirelessly monitor and log measured
and sourced pressure values.
Portable automatic pressure calibrator simplifies
pressure calibration
The Fluke 729 Automatic Pressure Calibrator has been designed
specifically with process technicians in mind to simplify the pres-
sure calibration process and provide faster, more accurate test
results. Technicians know that calibrating pressure can be a time-
consuming task, but the 729 makes it easier than ever with an
internal electric pump that provides automatic pressure generation
and regulation in an in an easy-to-use, rugged, portable package.
The ideal portable pressure calibrator, the 729 allows you to simply
type in a target pressure, and the calibrator will automatically
pump to the desired set-point. Then, internal fine adjustment con-
trol automatically stabilizes the pressure at the requested value.
The Fluke 729 can also automatically test multiple pressure test
points and automatically document the results. Calibration is as
easy as typing in the starting and ending pressure and the number
of test points and tolerance level. The 729 does the rest.
Built-in HART communication capabilities enable HART transmitter
mA adjustments, light HART configuration and the ability to adjust
to applied 0 % and 100 % values.
Upload and manage documented calibration results with DPCTrack2
Calibration Management Software, making it easy to manage your
instrumentation, create scheduled tests and reports, and manage
calibration data.
With three ranges to choose from, 30 psi (2 bar, 200 kPa), 150 psi
(10 bar, 1 MPa) and 300 psi (20 bar, 2 MPa), Fluke 729 Automatic
Pressure Calibrators are designed to perform when and where you
need them.
2 Fluke Corporation Fluke 729 Automatic Pressure Calibrator
Fluke 729 key features:
Automatic pressure generation and
regulation to 300 psi
Easily document the process using
onboard test templates
Automatic internal fine-pressure
adjustment
Measure, source and simulate
4 to 20 mA signals
24V loop power for powering
transmitters for tests
Bright dual/triple-channel color
graphical display
HART communication for testing
HART smart transmitters
Built in leak testing for verifying
test setups for leakage
Rugged portable design with
standard 3-year warranty
Fluke Connect® App compatibility
Measure temperature with optional
720RTD probe
Measure Vdc for testing 1 V dc to
5 V dc output transmitters
Compatible with 700 Series and
750 Series pressure modules
Upload documented test results to
DPCTrack2 Calibration Management
Software
Innovative semi-rigid carrying case
designed for field work
Automatic pressure generation and control to 300 psi, (20 bar,
2 MPa). Enter a pressure and the 729 automatically pumps to the
desired pressure. Fill in a test template and the 729 will automati-
cally pump to and document a multiple-point pressure calibration
test.
Easy calibration documentation using defined templates for
transmitters and switches. Type in the starting and ending test
pressures and number of test points. The 729 does the rest by
documenting the applied pressure, measured mA and % error for
each test point. The bright color graphical display will flag out of
tolerance test results in red.
Automatic internal fine pressure adjustment helps compensate
for minor leaks in hoses and test setups. No need to manually turn
a vernier to compensate for leaks helping to eliminate the hassle
of manual pumping and manual fine adjustment of test setups.
HART communication enables mA output trim, trim to applied
values and pressure zero trimming of HART pressure transmit-
ters. You can also do light configuration tasks such as changing a
transmitter tag, measurement units and ranging. Other supported
HART commands include setting fixed mA outputs for trouble-
shooting, read device configuration and variables and read device
diagnostics.
Measure mA signals on transmitter outputs, source and
simulate mA signals for testing I/Ps and other mA loop devices.
Includes a 24V loop power supply for testing and powering trans-
mitters in standalone tests disconnected from the control system.
Rugged portable design and 3-year warranty set the 729 apart
from most other pressure calibrators. The 729 is tested and war-
ranted to withstand a 1-meter drop test so it is ready for field
instrumentation calibration work.
Fluke Connect® compatibility enables a user to perform remote
monitoring using the Fluke Connect mobile app and also manage
and store pressure measurements and logging events. Share mea-
surements using ShareLive video calls and emails.
Measure temperature with optional 720RTD probe for performing
custody transfer calibrations.
Measure pressure with legacy 700 Series and the new 750
Series pressure modules if different pressure measurement ranges
or resolution is desired.
Multiple language support, select language from the instrument
setup utility. Hart communication commands are limited to English
per the HART device descriptors and protocol.
Semi-rigid carrying case designed for field work, with room in
the case to store test hoses, fittings, test leads and small hand
tools needed for field pressure calibrations.
3 Fluke Corporation Fluke 729 Automatic Pressure Calibrator
Specifications
Pressure specification*
One-year specification 0.02 % of full scale
Control specification 0.005 % full scale minimum
Model Psi range, resolution Bar range, resolution kPa range, resolution Comment
729 30G -12.0000 to 30.0000 psi -0.82737 to 2.06842 bar -82.737 to 206.843 kPa No wireless communication
729 150G -12.000 to 150.000 psi -0.8273 to 10.3421 bar -82.73 to 1034.21 kPa No wireless communication
729 300G -12.000 to 300.000 psi -0.8273 to 20.6843 bar -82.73 to 2068.43 kPa No wireless communication
729 30G FC -12.0000 to 30.0000 psi -0.82737 to 2.06842 bar -82.737 to 206.843 kPa Wireless communication
for Fluke Connect
729 150G FC -12.000 to 150.000 psi -0.8273 to 10.3421 bar -82.73 to 1034.21 kPa Wireless communication
for Fluke Connect
729 300G FC -12.000 to 300.000 psi -0.8273 to 20.6843 bar -82.73 to 2068.43 kPa Wireless communication
for Fluke Connect
729CN 200K -12.0000 to 30.0000 psi -0.82737 to 2.06842 bar -82.737 to 206.843 kPa For China, no wireless communication
729CN 1M -12.000 to 150.000 psi -0.8273 to 10.3421 bar -82.73 to 1034.21 kPa For China, no wireless communication
729CN 2M -12.000 to 300.000 psi -0.8273 to 20.6843 bar -82.73 to 2068.43 kPa For China, no wireless communication
729CN 200K FC -12.0000 to 30.0000 psi -0.82737 to 2.06842 bar -82.737 to 206.843 kPa For China, wireless communication
for Fluke Connect
729CN 1M FC -12.000 to 150.000 psi -0.8273 to 10.3421 bar -82.73 to 1034.21 kPa For China, wireless communication
for Fluke Connect
729CN 2M FC -12.000 to 300.000 psi -0.8273 to 20.6843 bar -82.73 to 2068.43 kPa For China, wireless communication
for Fluke Connect
729JP 200K N/A N/A -82.737 to 206.843 kPa For Japan, no wireless communication
729JP 1M N/A N/A -82.73 to 1034.21 kPa For Japan, 1 MPa range, no wireless
communication
729JP 2M N/A N/A -82.73 to 2068.43 kPa For Japan, 2 MPa range, no wireless
communication
729JP 200K FC N/A N/A -82.737 to 206.843 kPa For Japan, wireless communication
for Fluke Connect
729JP 1M FC N/A N/A -82.73 to 1034.21 kPa For Japan, wireless communication
for Fluke Connect
729JP 2M FC N/A N/A -82.73 to 2068.43 kPa For Japan, wireless communication
for Fluke Connect
Electrical specification
All specifications are valid to 110 % of range, except 24 mA source and simulate which are valid to 100 % of range.
Ranges
mA measure, source and simulate 0 mA to 24 mA
Volts dc measure 0 V dc to 30 V dc
Resolution
mA dc source, simulate and measure 1 μA
Voltage dc measurement 1 mV
Accuracy 0.01 % ± 2 LSD all ranges (at 23 °C ± 5 °C)
Stability 20 ppm of full scale /°C from -10 °C to +18 °C and 28 °C to +50 °C
Loop compliance voltage 24 V dc @ 20 mA
mA simulate external voltage requirement 12 V dc to 30 V dc
Temperature measurement only/100 Ω Pt(385)
RTD
-50 °C to 150 °C (-58 °F to 302 °F)
Temperature resolution 0.01 °C (0.01 °F)
Temperature accuracy ± 0.1 °C (0.2 °F) ± 0.25 °C (± 0.45 °F) combined uncertainty when using 720 RTD probe
(optional accessory)
Drive capability 1200 Ω without HART resistor, 950 Ω with internal HART resistor
*See manual for detailed specifications
4 Fluke Corporation Fluke 729 Automatic Pressure Calibrator
Model Description Comment
FLK-729 30G Fluke 729 30G, 30 psi, 2 Bar Automatic Pressure
Calibrator
30 psi, 2 bar range, no wireless communication
FLK-729 150G Fluke 729 150G, 150 psi, 10 Bar Automatic
Pressure Calibrator
150 psi, 10 bar range, no wireless communication
FLK-729 300G Fluke 729 300G, 300 psi, 20 Bar Automatic
Pressure Calibrator
300 psi, 20 bar range, no wireless communication
FLK-729 30G FC Fluke 729 30G FC, 30 psi, 2 Bar Automatic
Pressure Calibrator, with Fluke Connect
30 psi, 2 bar range, includes wireless communication for
Fluke Connect
FLK-729 150G FC Fluke 729 150G FC, 150 psi, 10 Bar Automatic
Pressure Calibrator, with Fluke Connect
150 psi, 10 bar range, includes wireless communication for
Fluke Connect
FLK-729 300G FC Fluke 729 300G FC, 300 psi, 20 Bar Automatic
Pressure Calibrator, with Fluke Connect
300 psi, 20 bar range, includes wireless communication for
Fluke Connect
FLK-729CN 200K Fluke 729CN 200K, 200 kPa Automatic Pressure
Calibrator, China
For China, 200 kPa range, no wireless communication
FLK-729CN 1M Fluke 729CN 1M, 1 MPa Automatic Pressure
Calibrator, China
For China, 1 mpa range, no wireless communication
FLK-729CN 2M Fluke 729CN 2M, 2 MPa Automatic Pressure
Calibrator, China
For China, 2 MPa range, no wireless communication
FLK-729CN 200K FC Fluke 729CN 200K FC, 200 kPa Automated
Pressure Calibrator, China with Fluke Connect
For China, 200 kPa Range, includes wireless communication
for Fluke Connect
FLK-729CN 1M FC Fluke 729CN 1M FC, 1 MPa Automatic Pressure
Calibrator, China with Fluke Connect
For China, 1 MPa range, includes wireless communication for
Fluke Connect
FLK-729CN 2M FC Fluke 729CN 2M FC, 2 MPa Automatic Pressure
Calibrator, China with Fluke Connect
For China, 2 MPa range includes wireless communication for
Fluke Connect
FLK-729JP 200K Fluke 729JP 200K, 200 kPa Automatic Pressure
Calibrator, Japan
For Japan, 200 kPa Range, no wireless communication
FLK-729JP 1M Fluke 729JP 1M, 1 MPa Automatic Pressure
Calibrator, Japan
For Japan, 1 MPa Range, no wireless communication
FLK-729JP 2M Fluke 729JP 2M, 2 MPa Automatic Pressure
Calibrator, Japan
For Japan, 2 MPa range, no wireless communication
FLK-729JP 200K FC Fluke 729JP 200K FC, 200 kPa Automatic Pressure
Calibrator, Japan with Fluke Connect
For Japan, 200 kPa range, includes wireless communication for
Fluke Connect
FLK-729JP 1M FC Fluke 729JP 1M FC, 1 MPa Automatic Pressure
Calibrator, Japan with Fluke Connect
For Japan, 1 MPa range, includes wireless communication for
Fluke Connect
FLK-729JP 2M FC Fluke 729JP 2M FC, 2 MPa Automatic Pressure
Calibrator, Japan with Fluke Connect
For Japan, 2 MPa range, includes wireless communication for
Fluke Connect
Ordering information
Mechanical specification
Size (HxWxL) 7 cm x 27.94 cm x 17.27 cm (2.75 in x 11 in x 6.8 in)
Weight 6.5 lbs., 2.95 kg
Ingress protection IP54
Environmental specification
Operating temperature -10 °C to 50 °C for measurement, 0 °C to 50 °C for pressure control
Operating temperature with battery -10 °C to 40 °C
Battery will only charge to 40 °C
Storage temperature -20 °C to 60 °C
Operating altitude 3000 m
Storage altitude 13000 m
Wireless (729FC only)
Radio frequency certification FCC ID: T68-FBLE IC:6627A-FBLE
Wireless radio frequency range 2412 MHz to 2462 MHz
General specifications
mm: CONNECT FLUKE CONNECT umum on m. . n. m“, . AppStore ‘ Google Play
5 Fluke Corporation Fluke 729 Automatic Pressure Calibrator
Ordering information
continued
Wireless versions include:
Calibrator with wireless communication,
soft case, stackable test leads, AC280 hook
clips, alligator clips, test probes, magnetic
hanger kit, carrying strap, wireless adapter,
quick start guide, safety sheet, power supply,
rechargeable battery (installed), hose kit
with push fit adapters, hanging clip, USB
cable, 1/8 in FNPT to 1/4 in FNPT adapter,
1/8 in FNPT to F-M20 adapter, 1/8 in FNPT to
1/4 in FBSP adapter, PTFE tape, (2) sintered
filters, water trap drain and valve tuning
hoses.
Versions with no wireless functionality
include:
Calibrator without wireless communication,
soft case, stackable test leads, AC280 hook
clips, alligator clips, test probes, magnetic
hanger kit, carrying strap, quick start guide,
safety sheet, power supply, rechargeable
battery (installed), hose kit with push fit
adapters, hanging clip, USB cable, 1/8 in
FNPT to 1/4 in FNPT adapter, 1/8 in FNPT to
F-M20 adapter, 1/8 in FNPT to 1/4 in FBSP
adapter, PTFE tape, (2) sintered filters, water
trap drain and valve tuning hoses.
All trademarks are the property of their respective owners. WiFi or cellular service required to share
data. Smartphone, wireless service and data plan not included with purchase. First 5 GB of storage is
free. Phone support details can be viewed at fluke.com/phones.
Smart phone wireless service and data plan not included with purchase. Fluke Connect
is not available in all countries.
Preventive maintenance simplified. Rework eliminated.
Save time and improve the reliability of your maintenance data by
wirelessly syncing measurements using the Fluke Connect® system.
Eliminate data-entry errors by saving measurements directly from the
tool and associating them with the work order, report or asset record.
Maximize uptime and make confident maintenance decisions with data
you can trust and trace.
Access baseline, historical and current measurements by asset.
Move away from clipboards, notebooks and multiple spreadsheets with
a wireless one-step measurement transfer.
Share your measurement data using ShareLiveTM video calls and emails.
Fluke 729 Automatic Pressure Calibrator is part of a growing system of
connected test tools and equipment maintenance software. Visit the
website to learn more about the Fluke Connect® system.
Find out more at flukeconnect.com
Fluke Corporation
PO Box 9090, Everett, WA 98206 U.S.A.
Fluke Europe B.V.
PO Box 1186, 5602 BD
Eindhoven, The Netherlands
Fluke. Keeping your world up and running.®.
For more information call:
In the U.S.A. (800) 443-5853 or
Fax (425) 446-5116
In Europe/M-East/Africa +31 (0)40 267 5100 or
Fax +31 (0)40 267 5222
In Canada (800)-36-FLUKE or
Fax (905) 890-6866
From other countries +1 (425) 446-5500 or
Fax +1 (425) 446-5116
Web access: http://www.fluke.com
©2017 Fluke Corporation.
Specifications subject to change without notice.
Printed in U.S.A. 3/2017 6008874c-en
Modification of this document is not
permitted without written permission
from Fluke Corporation.

Products related to this Datasheet

THE NEW 729 AUTOMATIC PRESSURE C
THE NEW 729 AUTOMATIC PRESSURE C
THE NEW 729 AUTOMATIC PRESSURE C
THE NEW 729 AUTOMATIC PRESSURE C
THE NEW 729 AUTOMATIC PRESSURE C
THE NEW 729 AUTOMATIC PRESSURE C