172-Eyy-20y-yyy Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
DESCRIPTION: FEMALE SOLDER CUP/MACHINED- ECONOMY POS. A B C D E F G +014 09 1.213 0.984 0.666 0.756 0.311 .109 0.496 «>4» 3090 2499 1692 1920 790 2.77 1260 15 1.543 1.312 0.994 1.091 0.311.109 0.496 004 39.19 33.32 25.25 27.70 7.90 2.77 12.60 25 2.087 1.852 1.534 1.618 0.311 .109 0.496 5300 47.04 38.96 41.10 7.90 2.77 12.60 +006 37 2.732 2.500 2.181 2.256 0.311 .109 0.496 69.30 63.50 55.42 57.30 7.90 2.77 12.60 3ROW 50 2.638 2.406 2.079 2.169 .429 .109 .602 67.00 61.00 52.80 55.10 1090 277 1530 IN} 3.010 L010 172-EXX-10X-XXX ? — SERIES —T 4 POSITIONS — E09 E15 PIN #1 — GENDER 1 = MALE 2 = FEMALE TERMINATION 0 = SOLDER CUP SHELL PLATING 1 = _Y|ELLOW CHROMATE HARDINARE OPTIONS 00: NO HARDWARE 01 = .098" (4-40) INSERT BOARD SIDE 02 = .250" E440iINSERT BOARD SIDE SPECIFICATIONS: I 03 - 250" 4-40 INSERT MATING SIDE MATERIALS. 91 =2225"4—40 PACER/BOARD LOCK SHELL: STEEL TIN OR YELLOW CHROMATE PLATED PLATING OPTIONS — INSULATOR: UL 94v- 0 RATED PBT 0; : GobP EL’IfiI' D +30% FIBER-GLASS OR NYLON-66 0 30 '6 OI CH 60" CONTACTS: BRASS - 30 MICROINCH GOLD PLATED OR GOLD FLASH THESE DRAWINGS AND SPECIFICATIONS DRAWN: DATE: ELECTRICALS: éiELEHEOIRSEESEERSEUNc‘EE"? pf‘ENDD PAM JENKINS 8-22-01 CURRENT RATING: 5 AMPS aENHgngCISETSE SEES OFFORAPEAERATUS CHECKED: [WEI CONTACT RESISTANCE: 15 mOHMS MAX WITHOUT WE'VE“ 12931153100 INSULTOR RESISTANCE: 1000 MOHMS MIN SCALE: SHE” III REV VOLTAGE: 500v AC FOR 1 MINUTE N O rCO m p Dws No. 2 TEMPERATURE: -50°C TO +100°C 172-EXX-20X-XXX
DESCRIPTION: CLINCH NUT HARDWARE ALL CLINCH—NUTS ARE 4—40 INTERNAL THREADS 03x.. 02X 01X 91x .250” (MATING SIDE) 7 (INS ,250" (BOARD SIDE) , CNZ ,ose" (BOARD SIDE) 7 CNI NOTE. 4—40 FEMALE SCREW LOCK IS REMOVABLE 125" (BOARD SIDE) r :197 MATING SIDE r CNIo/SFSOMD THESE DRAWINGS AND SPECIFICATIONS DRAWN: DATE: ARE THE PROPERTY or NorComp AND 7 7 [E ARISDISBRHEDDSUCER $SE'E" a 23 ” CHECKED: DATE: MANUFACTURE or SALE or APPARATUS WITHOUT WRITTEN PERMISSION. PAM JENKINS 54445 SCALE: SHEET or REV 1 1 DWG N0. NorComp CLINCHrNUT OPTIONS

Products related to this Datasheet

CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT