SAM D21 Family Errata, Clarification Datasheet by Microchip Technology
View All Related Products | Download PDF Datasheet
SAM D21 Family
SAM D21 Family Silicon Errata and Data Sheet
Clarification
SAM D21 Family
The SAM D21 family of devices that you have received conform functionally to the current Device Data
Sheet (DS40001882D), except for the anomalies described in this document.
The silicon issues discussed in the following pages are for silicon revisions with the Device and Revision
IDs listed in Table 1.
The errata described in this document will be addressed in future revisions of the SAM D21 family silicon.
Note: This document summarizes all silicon errata issues from all revisions of silicon, previous as well
as current.
Data Sheet clarifications and corrections (if applicable) are located in Data Sheet Clarifications, following
the discussion of silicon issues.
Table 1. SAM D21 Family Silicon Device Identification
Part Number Device Identification (DID[31:0])
Revision (DID.REVISION[3:0])
A B C D E F G
ATSAMD21J18A 0x10011x00
0x0 0x1 0x2 0x3 N/A N/A N/A
ATSAMD21J17A 0x10011x01
ATSAMD21J16A 0x10011x02
ATSAMD21J15A 0x10011x03
ATSAMD21G18A 0x10011x05
ATSAMD21G18AU 0x10011x0F
ATSAMD21G17A 0x10011x06
ATSAMD21G17AU 0x10011x10
ATSAMD21G16A 0x10011x07
ATSAMD21G15A 0x10011x08
ATSAMD21E18A 0x10011x0A
ATSAMD21E17A 0x10011x0B
ATSAMD21E16A 0x10011x0C
ATSAMD21E15A 0x10011x0D
© 2019 Microchip Technology Inc. DS80000760D-page 1

...........continued
Part Number Device Identification (DID[31:0])
Revision (DID.REVISION[3:0])
A B C D E F G
ATSAMD21J16B 0x10011x20
N/A N/A N/A N/A 0x4 0x5 N/A
ATSAMD21J15B 0x10011x21
ATSAMD21G16B 0x10011x23
ATSAMD21G15B 0x10011x24
ATSAMD21E16B 0x10011x26
ATSAMD21E16BU 0x10011x55
ATSAMD21E15B 0x10011x27
N/A N/A N/A N/A 0x4 0x5 N/A
ATSAMD21E15BU 0x10011x56
ATSAMD21G16L 0x10011x57
ATSAMD21E16L 0x10011x3E
ATSAMD21E15L 0x10011x3F
ATSAMD21E16CU 0x10011x62
N/A N/A N/A N/A N/A 0x5 N/A
ATSAMD21E15CU 0x10011x63
ATSAMD21E17D 0x10011x94
N/A N/A N/A N/A N/A N/A 0x6
ATSAMD21E17DU 0x10011x95
ATSAMD21E17L 0x10011x97
ATSAMD21G17D 0x10011x93
ATSAMD21G17L 0x10011x96
ATSAMD21J17D 0x10011x92
Note: Refer to the “Device Service Unit” chapter in the current Device Data Sheet (DS40001882D) for
detailed information on Device Identification and Revision IDs for your specific device.
1 Silicon Errata Summary
Table 2. Errata Summary
Module Feature Item
Number Issue Summary
Affected Revisions
A B C D E F G
XOSC32K Automatic Gain Control 1.1.1 The automatic amplitude control of the XOSC32K does not work. X X X X X X X
XOSC32K External Reset 1.1.2 If the external XOSC32K fails, the external reset will not reset the GCLKs
sourced by the XOSC32K. X X X X X X X
DFLL48M Write Access to DFLL Register 1.2.1 The DFLL clock must be requested before being configured. X X X X X X X
DFLL48M False Out of Bound Interrupt 1.2.2
If the DFLL48M reaches the maximum or minimum COARSE or FINE
calibration values during the locking sequence, an out of bounds interrupt
will be generated.
X X X X X X X
DFLL48M DFLL Status Bits (PCLKSR Register) 1.2.3 The DFLL status bits in the PCLKSR register during the USB Clock
Recovery mode can be incorrect after a USB suspend state. X X X X X X X
FDPLL Lock Flag May Clear Randomly 1.3.1 The lock flag (DPLLSTATUS.LOCK) may clear randomly. X
FDPLL FDPLL96M Operation Below 0°C
Temperature 1.3.2 96 MHz Fractional Digital Phased Locked Loop (FDPLL96M) operation
above 64 MHz is not functional below 0°C. X X X X
FDPLL Lock Time-out Values 1.3.3 The FDPLL lock time-out values are different from the parameters in the
data sheet. X
SAM D21 Family
© 2019 Microchip Technology Inc. DS80000760D-page 2

...........continued
Module Feature Item
Number Issue Summary
Affected Revisions
A B C D E F G
FDPLL DPLLRATIO Register FDPLL Ratio
Value 1.3.4 When FDPLL ratio value in the DPLLRATIO register is changed on the fly,
STATUS.DPLLLDRTO will not be set even though the ratio is updated. X X X X X X X
ADC Linearity Error in Single-Shot Mode 1.4.1 In Single-Shot mode and at +125°C, ADC conversions have linearity errors. X X X X
DEVICE APB Clock 1.5.1 If APB clock is stopped and the GCLK is running, APB read access to read-
synchronized registers will freeze the system. X X X X X X X
DEVICE VDDIN POR Threshold 1.5.2 When VDDIN is lower than the POR threshold during power rise or fall, an
internal pull-up resistor is enabled on pins with PTC functionality. X X X
DEVICE Digital Pin Output in Stand-by Mode 1.5.3 Digital pin outputs from Timer/Counters, AC, GCLK, and SERCOM do not
change the value during Stand-by Sleep mode. X X
DEVICE NVM User Row Mapping Value for
WDT 1.5.4 The WDT Window bitfield default value on silicon is not as specified in the
NVM User Row Mapping table in the current data sheet. X X
DEVICE SYSTICK Calibration Value 1.5.5 The SYSTICK calibration value specified in the data sheet is incorrect. X X X X X X
DEVICE High Leakage Current on VDDIO 1.5.6 When external reset is active it causes a high leakage current on VDDIO. X X X X X
DAC EMPTY Flag is Set When Leaving
Stand-by Mode 1.6.1 DAC.INTFLAG.EMPTY will be set after exiting Sleep mode. X X X X X X X
DMAC Consecutive Write Instructions to
CRCDATAIN 1.7.1 If data is written to CRCDATAIN in two consecutive instructions, the CRC
computation may be incorrect. X X X X X X
DMAC Linked Descriptors 1.7.2
When at least one channel using linked descriptors is already active,
enabling another DMA channel can result in a channel Fetch Error or an
incorrect descriptor fetch.
X X X X X X
DSU Debugger and DSU Cold-plugging
Procedure 1.8.1
If a debugger has issued a DSU Cold-Plugging procedure and then
released the CPU from the resulting CPU Reset Extension, the CPU will be
held in CPU Reset Extension after any upcoming reset event.
X X X X
DSU Pause-on-Error is Not Functional 1.8.2 The MBIST Pause-on-Error feature is not functional. X X X X X X
DSU CRC32 Computation Failure 1.8.3 The DSU CRC32 computation is not functional on RAM. X X X X
EIC Interrupts 1.9.1 When the EIC is configured to generate an interrupt on a low level or rising
edge or both edges with the filter enabled, a spurious flag may appear. X X X X X X
I2STransmit Serializer 1.10.1 In LSBIT mode, the I2S RX serializer only works when the slot size is 32
bits. X X X X X X X
I2SI2S is Not Functional 1.10.2 The I2S is not functional. X
I2SSoftware Reset 1.10.3 The software reset, SWRST, does not propagate inside the I2S module. X
I2SSlave Mode 1.10.4 The I2S is not functional in Slave mode. X
I2SCPU Clock/I2S Clock Ratio 1.10.5 Depending on the CPU clock/I2S clock ratio, the SYNCBUSY.CKEN0 flag is
occasionally stuck. X
I2SPDM2 Mode 1.10.6 The PDM2 mode does not function. X
I2SRx Serializer 1.10.7 The Rx serializer in the RIGHT Data Slot Formatting Adjust mode does not
function when the slot size is not 32 bits. X X X
I2SSlave Mode (CTRLB Register) 1.10.8 In I2C Slave mode, writing the CTRLB register when in the AMATCH or
DRDY interrupt service routines can cause the state machine to reset. X X X X X
NVMCTRL CRC32 is Not Executed 1.11.1 When the device is secured and the EEPROM emulation area configured to
none, the CRC32 is not executed on the entire Flash area X X X X
NVMCTRL Spurious Writes 1.11.2 The default value of MANW in NVM.CTRLB is '0', which can lead to
spurious writes to the NVM. X X X X X X X
NVMCTRL NVMCTRL.INTFLAG.READY 1.11.3 The NVMCTRL.INTFLAG.READY bit is not updated after a RWWEEER
command and will keep holding a '1' value. X
PTC WCOMP Interrupt Flag 1.12.1 The WCOMP interrupt flag is not stable. X X X X
SAM D21 Family
© 2019 Microchip Technology Inc. DS80000760D-page 3

...........continued
Module Feature Item
Number Issue Summary
Affected Revisions
A B C D E F G
PORT - I/O
Pin Controller PA24 and PA25 Inputs 1.13.1 PA24 and PA25 cannot be used as an input when configured as GPIO with
continuous sampling. X X X X
PORT - I/O
Pin Controller PA07 Status During Internal Start-up 1.13.2 While the internal start-up is not completed, the PA07 pin is driven low by
the device. X X X X
PORT - I/O
Pin Controller
PA24 and PA25 Pull-up/Pull-down
Configuration 1.13.3
On PA24 and PA25 pins, the pull-up and pull-down configuration is not
disabled automatically when alternative pin function is enabled with the
exception for USB.
X X X X X X X
PORT - I/O
Pin Controller
PA24 and PA25 Pull-down
Functionality 1.13.4 Pull-down functionality is not available on GPIO pins, PA24 and PA25. X X X X X
PORT - I/O
Pin Controller Write Protect 1.13.5 Non-debugger IOBUS writes to PAC Write-protected registers are not
prevented when the PORT is PAC Write-protected. X X X X X X X
PM Debug Logic and Watchdog Reset 1.14.1 In Debug mode, if a Watchdog Reset occurs, the debug session is lost. X X X X
PM Power-down Modes and Wake-up
From Sleep 1.14.2 In Standby, Idle1, and Idle2 Sleep modes, the device may not wake from
sleep. X X X
SERCOM I2C Slave SCL Low Extend Time-out 1.15.1 The I2C Slave SCL low extend time-out and Master SCL low extend time-
out cannot be used if SCL low time-out is disabled. X X X X
SERCOM I2C Transaction in Debug Mode 1.15.2
In I2C master mode, an ongoing transaction is stopped when the current
byte transaction is completed and the corresponding interrupt is triggered if
enabled.
X X X X
SERCOM SPI with Slave Select Low Detection 1.15.3
If the SERCOM is enabled in SPI mode with SSL detection enabled and
CTRLB.RXEN =1, an erroneous slave select low interrupt can be
generated.
X X X X X
SERCOM USART in Auto-baud Mode 1.15.4 In USART Auto-baud mode, missing stop bits are not recognized as
inconsistent sync (ISF) or framing (FERR) errors. X X X X X X
SERCOM NACK and Repeated Start in I2C
Master Mode 1.15.5 For High-Speed Master Read operations, sending a NACK forces a STOP
to be issued making repeated start not possible in that mode. X X X X X X X
SERCOM SERCOM-USART: Collision
Detection 1.15.6 In USART operating mode with Collision Detection enabled, the SERCOM
will not abort the current transfer as expected if a collision is detected. X X X X X X X
SERCOM SERCOM-USART: USART in Debug
Mode 1.15.7 In USART operating mode, if DBGCTRL.DBGSTOP=1, data transmission is
not halted after entering Debug mode. X X X X X X X
SERCOM SERCOM-I2C: Slave Mode with DMA 1.15.8
In I2C Slave Transmitter mode, at the reception of a NACK, if there is still
data to be sent in the DMA buffer, the DMA will push a data to the DATA
register.
X X X X X X X
SERCOM SERCOM-I2C: I2C Mode in 10-bit
Address 1.15.9 10-bit addressing in I2C Slave mode is not functional. X X X X X X X
SERCOM SERCOM-SPI: Data Preload 1.15.10 In SPI Slave mode and with Slave Data Preload Enabled, the first data sent
from the slave will be a dummy byte. X X X X X X X
SERCOM CLKHOLD Bit Status in I2C1.15.11 STATUS.CLKHOLD bit can be written whereas it is a read-only status bit in
both Master and Slave modes. X X X X X X X
SERCOM Quick Command I2C1.15.12
When Quick command is enabled (CTRLB.QCEN=1), the software can
issue a repeated Start by either writing CTRLB.CMD or ADDR.ADDR
bitfields. If in these conditions, SCL Stretch Mode is CTRLA.SCLSM=1, a
bus error will be generated.
X X X X X X X
SERCOM Repeated Start I2C1.15.13
For High-Speed Master Write operations, writing CTRLB.CMD = 0x1 issues
a STOP command instead of a Repeated Start making repeated start not
possible in that mode.
X X X X X X X
SERCOM Slave Mode I2C1.15.14
In Slave mode, BUSERR, COLL, LOWTOUT, SEXTTOUT and LENERR
STATUS register bits are not automatically cleared when
INTFLAG.AMATCH is cleared.
X X X X X X X
TCC WAVE/WAVEB Registers Hardware
Exception 1.16.1 When the Peripheral Access Controller (PAC) protection is enabled, writing
to the WAVE or WAVEB registers will not cause a hardware exception. X X X X
SAM D21 Family
© 2019 Microchip Technology Inc. DS80000760D-page 4

...........continued
Module Feature Item
Number Issue Summary
Affected Revisions
A B C D E F G
TCC Interrupts and Wake-up From Stand-
by Mode 1.16.2 The TCC interrupts, FAULT1, FAULT0, FAULTB, FAULTA, DFS, ERR, and
CNT, cannot wake the device from Stand-by mode. X
TCC Extra Count Cycle 1.16.3
If an input event triggered STOP action is performed simultaneously as the
counter overflows, the first pulse width of the subsequent counter start can
be altered with one prescaled clock cycle.
X X X X
TCC OVF Flag and DMA 1.16.4
If the OVF flag in the INTFLAG register is already set when enabling the
DMA, this will trigger an immediate DMA transfer and overwrite the current
buffered value in the TCC register.
X
TCC MCx Flag and DMA 1.16.5
If the MCx flag in the INTFLAG register is set when enabling the DMA, this
will trigger an immediate DMA transfer and overwrite the current buffered
value in the TCC register.
X X X X
TCC Two-ramp Mode 1.16.6 In Two-ramp mode, two events will be generated per cycle, one on each
ramp’s end. X X X X
TCC SYNCBUSY Bit in Stand-by Mode 1.16.7
When waking up from the Stand-by Power Save mode, the
SYNCBUSY.CTRLB, SYNCBUSY.STATUS,SYNCBUSY.COUNT,
SYNCBUSY.PATT, SYNCBUSY.WAVE, SYNCBUSY.PER and
SYNCBUSY.CCx bits may be locked to '1'.
X X X X
TCC Retrigger in Dual Slope Mode 1.16.8 In Dual-Slope mode a retrigger event does not clear the TCC counter. X X X X
TCC CTRLA.RUNDSTDBY Enable
Protection 1.16.9
When the RUNSTDBY bit is written after the TCC is enabled, the respective
TCC APB bus is stalled and the RUNDSTBY bit in the TCC CTRLA register
is not enabled-protected.
X X X X
TCC Fault Filtering of Inverted Fault 1.16.10 TCC fault filtering on inverted fault is not functional. X X X X
TCC Recoverable Fault and Blanking
Operation 1.16.11 When blanking is enabled, a recoverable fault that occurs during the first
increment of a rising TCC is not blanked. X X X X
TCC RAMP 2 Mode 1.16.12
In RAMP 2 mode with Fault keep, qualified and restart, and if a fault
occurred at the end of the period during the qualified state, the switch to the
next ramp can have two restarts.
X X X X X
TCC CAPTMARK is Not Functional 1.16.13 FCTRLX.CAPTURE[CAPTMARK] does not function as described in the
data sheet. X X
TCC Capture Using PWP/PPW Mode 1.16.14 When a capture is done using PWP or PPW mode, CC0 and CC1 are
always fill with the period. It is not possible to get the pulse width. X
TCC Advance Capture Mode 1.16.15 Advance capture mode does not work. X X X X X X
TCC MAX Capture Mode 1.16.16
In Capture mode while using MAX Capture mode, with the Timer set in up
counting mode, if an input event occurred within two cycles before TOP, the
value captured is '0' instead of TOP.
X X X X X X
TCC Dithering Mode 1.16.17 Using TCC in Dithering mode with external retrigger events can lead to an
unexpected stretch of right-aligned pulses, or a shrink of left-aligned pulses. X X X X X X
TCC TCC0/WO[6] on PA16 and TCC0/
WO[7] on PA17 1.16.18 TCC0/WO[6] on PA16 and TCC0/WO[7] on PA17 are not available. X
TCC Interrupt Flags 1.16.19 The TCC interrupt flags are not always properly set when using
asynchronous TCC features. X
TCC PATTB 1.16.20 The PATTB register write will not update the PATT register on an update
condition. X X X
TCC PERBUF 1.16.21 In downcounting mode, the Lock Update bit (CTRLB.LUPD) does not
protect against a PER register update from the PERBUF register. X X X X X X X
TCC TCC with EVSYS in SYNC/RESYNC
Mode 1.16.22 TCC Peripheral is not compatible with an EVSYS channel in SYNC or
RESYNC Mode. X X X X X X X
TCC Prescale 1.16.23
A DMA transfer to the TCC CC register may not initiate when using the
TCC MCx as the trigger source (CTRLB.TRIGSRC) and the TCC Prescale
(CTRLA.PRESCALE) value is set to 64/256/1024.
X X X
SAM D21 Family
© 2019 Microchip Technology Inc. DS80000760D-page 5

...........continued
Module Feature Item
Number Issue Summary
Affected Revisions
A B C D E F G
TC Spurious TC Overflow 1.17.1 Spurious TC overflow and Match/Capture events may occur. X X X X
TC TC with EVSYS in SYNC/RESYNC
Mode 1.17.2 TC peripheral is not compatible with an EVSYS channel in SYNC or
RESYNC mode. X X X X X X X
USB FLENC Register 1.18.1 The FLENC register negative sign management is not correct. X
Voltage
Regulator Low-Power Mode Above +85°C 1.19.1 The voltage regulator in Low-Power mode is not functional at temperatures
above +85°C. X X X X
SYSCTRL XOSC 1.20.1 The XOSC can prevent entry into Stand-by mode regardless of
XOSC.RUNSTDBY value. X X X
SYSCTRL BOD33 1.20.2
The BOD33 interrupt may not be generated second time if VDDANA does
not increase above the user-defined threshold (BOD.LEVEL[5:0]) while in
Active mode.
X X X X X
SAM D21 Family
© 2019 Microchip Technology Inc. DS80000760D-page 6

Table of Contents
SAM D21 Family..............................................................................................................1
1. Silicon Errata Summary................................................................................................................2
1. Errata Issues............................................................................................................. 9
1.1. 32.768 kHz Crystal Oscillator (XOSC32K)................................................................................... 9
1.2. 48 MHz Digital Frequency-Locked Loop (DFLL48M)................................................................... 9
1.3. 96 MHz Fractional Digital Phase-Locked Loop (FDPLL)............................................................10
1.4. Analog-to-Digital Controller (ADC)............................................................................................. 11
1.5. Device........................................................................................................................................ 12
1.6. Digital-to-Analog Controller (DAC)............................................................................................. 13
1.7. Direct Memory Access Controller (DMAC).................................................................................14
1.8. Device Service Unit (DSU)......................................................................................................... 14
1.9. External Interrupt Controller (EIC)..............................................................................................15
1.10. Integrated Inter-IC Sound (I2S).................................................................................................. 16
1.11. Non-Volatile Memory Controller (NVMCTRL).............................................................................18
1.12. Peripheral Touch Controller (PTC)............................................................................................. 19
1.13. PORT - I/O Pin Controller...........................................................................................................20
1.14. Power Manager (PM)................................................................................................................. 21
1.15. Serial Communication Interface (SERCOM)..............................................................................22
1.16. Timer/Counter for Control Applications (TCC)............................................................................25
1.17. Timer/Counter (TC).................................................................................................................... 32
1.18. Universal Serial Bus (USB)........................................................................................................ 32
1.19. Voltage Regulator.......................................................................................................................32
1.20. SYSCTRL...................................................................................................................................33
2. Data Sheet Clarifications......................................................................................... 34
2.1. System Controller - XOSC (Chapter 17 of the Device Data Sheet)........................................... 34
2.2. Electrical Characteristics - Crystal Oscillator (XOSC) Characteristics (Chapter 37, 38, 39, and
40 of the Device Data Sheet)..................................................................................................... 34
2.3. Schematic Checklist - Crystal Oscillator (Chapter 42 of the Device Data Sheet)...................... 34
3. Appendix A: Revision History.................................................................................. 36
The Microchip Web Site................................................................................................ 37
Customer Change Notification Service..........................................................................37
Customer Support......................................................................................................... 37
Microchip Devices Code Protection Feature................................................................. 37
Legal Notice...................................................................................................................38
Trademarks................................................................................................................... 38
SAM D21 Family
© 2019 Microchip Technology Inc. DS80000760D-page 7

1. Errata Issues
The device variant (last letter of the ordering number) is independent of the die revision
(DSU.DID.REVISION): The device variant denotes functional differences, whereas the die revision marks
evolution of the die.
1.1 32.768 kHz Crystal Oscillator (XOSC32K)
1.1.1 Automatic Gain Control
The automatic amplitude control of the XOSC32K does not work.
Workaround
Use the XOSC32K with Automatic Amplitude control disabled (XOSC32K.AAMPEN = 0).
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.1.2 External Reset
If the external XOSC32K fails, neither the external pin RST, nor the GCLK software reset can reset the
GCLK generators using XOSC32K as the source clock.
Workaround
Do a power cycle to reset the GCLK generators after an external XOSC32K failure.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.2 48 MHz Digital Frequency-Locked Loop (DFLL48M)
1.2.1 Write Access to DFLL Register
The DFLL clock must be requested before being configured; otherwise, a write access to a DFLL register
can freeze the device.
Workaround
Write a '0' to the DFLL ONDEMAND bit in the DFLLCTRL register before configuring the DFLL module.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 9

1.2.2 False Out of Bound Interrupt
If the DFLL48M reaches the maximum or minimum COARSE or FINE calibration values during the
locking sequence, an out of bounds interrupt will be generated. These interrupts will be generated even if
the final calibration values at DFLL48M lock are not at maximum or minimum, and therefore, may be false
out of bounds interrupts.
Workaround
Enable the DFLL Out Of Bounds (DFLLOOB) interrupt when configuring the DFLL in closed loop mode.
In the DFLLOOB ISR verify the COARSE and FINE calibration bits and process as needed.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.2.3 DFLL Status Bits (PCLKSR Register)
The DFLL status bits in the PCLKSR register during the USB Clock Recovery mode can be incorrect after
a USB suspend state.
Workaround
Do not monitor the DFLL status bits in the PCLKSR register during the USB Clock Recovery mode.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.3 96 MHz Fractional Digital Phase-Locked Loop (FDPLL)
1.3.1 Lock Flag May Clear Randomly
The lock flag (DPLLSTATUS.LOCK) may clear randomly. When the lock flag randomly clears, DPLLLCKR
and DPLLLCKF interrupts will also trigger, and the DPLL output is masked.
Workaround
Set DPLLCTRLB.LBYPASS to '1' to disable masking of the DPLL output by the lock status.
Affected Silicon Revisions
A B C D E F G
X
1.3.2 FDPLL96M Operation Below 0°C Temperature
96 MHz Fractional Digital Phased Locked Loop (FDPLL96M) operation above 64 MHz is not functional
below 0°C.
Workaround
None.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 10

Affected Silicon Revisions
A B C D E F G
X X X X
1.3.3 Lock Time-out Values
The FDPLL lock time-out values are different from the parameters in the data sheet.
Workaround
The time-out values are:
• DPLLCTRLB.LTIME[2:0] = 4 : 10 ms
• DPLLCTRLB.LTIME[2:0] = 5 : 10 ms
• DPLLCTRLB.LTIME[2:0] = 6 : 11 ms
• DPLLCTRLB.LTIME[2:0] = 7 : 11 ms
Affected Silicon Revisions
A B C D E F G
X
1.3.4 DPLLRATIO Register FDPLL Ratio Value
When FDPLL ratio value in the DPLLRATIO register is changed on the fly, STATUS.DPLLLDRTO will not
be set even though the ratio is updated.
Workaround
Monitor the INTFLAG.DPLLLDRTO instead of STATUS.DPLLLDRTO to get the status for DPLLRATIO
update.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.4 Analog-to-Digital Controller (ADC)
1.4.1 Linearity Error in Single-shot Mode
In Single-shot mode and at +125°C, ADC conversions have linearity errors.
Workarounds
1. At +125°C, do not use the ADC in Single-shot mode. Instead, use the ADC in Free-running mode
only.
2. At +125°C, use the ADC in Single-shot mode only with VDDANA > 3V.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 11

Affected Silicon Revisions
A B C D E F G
X X X X
1.5 Device
1.5.1 APB Clock
If APB clock is stopped and the GCLK is running, APB read access to read-synchronized registers will
freeze the system. The CPU and the DAP AHB-AP are stalled, and as a consequence, debug operation
is impossible.
Workaround
Do not make read access to read-synchronized registers when the APB clock is stopped and GCLK is
running. To recover from this condition, power cycle the device or reset the device using the RESET pin.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.5.2 VDDIN POR Threshold
When VDDIN is lower than the POR threshold during power rise or fall, an internal pull-up resistor is
enabled on pins with PTC functionality (see PORT Function Multiplexing in the current data sheet). This
behavior will be present even if PTC functionality is not enabled on the pin. The POR level is defined in
the Power-On Reset (POR) Characteristics chapter of the current data sheet.
Workaround
Use a pin without PTC functionality if the pull-up could damage your application during power up.
Affected Silicon Revisions
A B C D E F G
X X X
1.5.3 Digital Pin Output in Stand-by Mode
Digital pin outputs from Timer/Counters, Analog Comparator (AC), Generic Clock Controller (GCLK), and
SERCOM (I2C and SPI) do not change the value during Stand-by Sleep mode.
Workaround
Set the voltage regulator in Normal mode before entering Stand-by Sleep mode to keep digital pin output
enabled. This is done by setting the RUNSTDBY bit in the VREG register.
Affected Silicon Revisions
A B C D E F G
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 12

X X
1.5.4 NVM User Row Mapping Value for WDT
The WDT Window bitfield default value on silicon is not as specified in the NVM User Row Mapping table
in the current data sheet. The data sheet defines the default value as 0x5, while it on silicon this value is
0xB.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X
1.5.5 SYSTICK Calibration Value
The SYSTICK calibration value specified in the data sheet is incorrect.
Workaround
The correct SYSTICK calibration value is 0x40000000. This value should not be used to initialize the
Systick RELOAD value register, which should be initialized instead with a value depending on the main
clock frequency and on the tick period required by the application. For a detailed description of the
SYSTICK module, refer to the official ARM® Cortex®-M0+ documentation.
Affected Silicon Revisions
A B C D E F G
X X X X X X
1.5.6 High Leakage Current on VDDIO
When external reset is active it causes a high leakage current on VDDIO.
Workaround
Minimize the time external reset is active.
Affected Silicon Revisions
A B C D E F G
X X X X X
1.6 Digital-to-Analog Controller (DAC)
1.6.1 EMPTY Flag is Set When Leaving Stand-by Mode
When DAC.CTRLA.RUNSTDBY = 0 and DATABUF is written (not empty), and if the device goes to
Stand-by Sleep mode before a Start Conversion event, DAC.INTFLAG.EMPTY will be set after exiting
Sleep mode.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 13

Workaround
After waking from Stand-by mode, ignore and clear the flag DAC.INTFLAG.EMPTY.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.7 Direct Memory Access Controller (DMAC)
1.7.1 Consecutive Write Instructions to CRCDATAIN
If data is written to CRCDATAIN in two consecutive instructions, the CRC computation may be incorrect.
Workaround
Add a NOP instruction between each write to the CRCDATAIN register.
Affected Silicon Revisions
A B C D E F G
X X X X X X
1.7.2 Linked Descriptors
When at least one channel using linked descriptors is already active, enabling another DMA channel (with
or without linked descriptors) can result in a channel Fetch Error (FERR) or an incorrect descriptor fetch.
This occurs if the channel number of the channel being enabled is lower than the channel already active.
Workaround
When enabling a DMA channel while other channels using linked descriptors are already active, the
channel number of the new channel enabled must be greater than the other channel numbers.
Affected Silicon Revisions
A B C D E F G
X X X X X X
1.8 Device Service Unit (DSU)
1.8.1 Debugger and DSU Cold-plugging Procedure
If a debugger has issued a DSU Cold-Plugging procedure and then released the CPU from the resulting
CPU Reset Extension, the CPU will be held in CPU Reset Extension after any upcoming reset event.
Workaround
The CPU must be released from the CPU Reset Extension either by writing a one in the DSU
STATUSA.CRSTEXT register or by applying an external reset with SWCLK high or by power cycling the
device.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 14

Affected Silicon Revisions
A B C D E F G
X X X X
1.8.2 Pause-on-Error is Not Functional
The MBIST Pause-on-Error feature is not functional.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X X X
1.8.3 CRC32 Computation Failure
The DSU CRC32 computation is not functional on RAM.
Workaround
Before using the CRC32 on RAM, execute the following code:
*(volatile unsigned int* 0x41007058) &= ~0x30000UL;
After using the CRC32, execute the following code:
*(volatile unsigned int* 0x41007058) |= 0x20000UL;
Affected Silicon Revisions
A B C D E F G
X X X X
1.9 External Interrupt Controller (EIC)
1.9.1 Interrupts
When the EIC is configured to generate an interrupt on a low level or rising edge or both edges
(CONFIGn.SENSEx) with the filter enabled (CONFIGn.FILTENx), a spurious flag may appear for the
dedicated pin on the INTFLAG.EXTINT[x] register as soon as the EIC is enabled using the CTRLA
ENABLE bit.
Workaround
Clear the INTFLAG bit once the EIC is enabled and before enabling the interrupts.
Affected Silicon Revisions
A B C D E F G
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 15

X X X X X X
1.10 Integrated Inter-IC Sound (I2S)
1.10.1 Transmit Serializer
In LSBIT mode (i.e., SERCTRL.BITREV is set), the I2S RX serializer only works when the slot size is 32
bits.
Workaround
In SERCTRL.SERMODE RX, SERCTRL.BITREV LSBIT must be used with CLKCTRL.SLOTSIZE 32.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.10.2 I2S is Not Functional
The I2S is not functional.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X
1.10.3 Software Reset
The software reset, SWRST, does not propagate inside the I2S module. As a consequence, Slave mode
may not be reconfigured correctly and may result in unexpected behavior of the SYNCBUSY register.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X
1.10.4 Module is Not Functional in Slave Mode
The I2S is not functional in Slave mode (i.e., when (FSSEL = 1, SCKSEL = 1).
Workaround
None. FSSEL and SCKSEL must be '0'.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 16

Affected Silicon Revisions
A B C D E F G
X
1.10.5 CPU Clock/I2S Clock Ratio
Depending on the CPU clock/I2S clock ratio, the SYNCBUSY.CKEN0 flag is occasionally stuck at '1' when
starting a new audio stream with CTRLA.SWRST = 1, CTRLA.ENABLE = 1, and CTRLA.CKEN0 = 1.
Workaround
Disable the IP by writing a '0' to CTRLA.ENABLE before resetting it (CTRLA.SWRST = 1).
Affected Silicon Revisions
A B C D E F G
X
1.10.6 PDM2 Mode is Not Functional
The PDM2 mode (i.e., when using two PDM microphones) does not function.
Workaround
None. Only one PDM microphone can be connected. Therefore, the I2S controller should be configured in
normal Receive mode with one slot.
Affected Silicon Revisions
A B C D E F G
X
1.10.7 Rx Serializer
The Rx serializer in the RIGHT Data Slot Formatting Adjust mode (SERCTRL.SLOTADJ clear) does not
function when the slot size is not 32 bits.
Workaround
In SERCTRL.SERMODE RX, SERCTRL.SLOTADJ RIGHT must be used with CLKCTRL.SLOTSIZE 32.
Affected Silicon Revisions
A B C D E F G
X X X
1.10.8 Slave Mode (CTRLB Register)
In I2C Slave mode, writing the CTRLB register when in the AMATCH or DRDY interrupt service routines
can cause the state machine to reset.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 17

Workaround
Write CTRLB.ACKACT to '0' using the following sequence:
// If higher priority interrupts exist, then disable so that the
// following two writes are atomic.
SERCOM - STATUS.reg = 0;
SERCOM - CTRLB.reg = 0;
// Re-enable interrupts if applicable.
Write CTRLB.ACKACT to '1' using the following sequence:
SERCOM - CTRLB.reg = SERCOM_I2CS_CTRLB_ACKACT;
Otherwise, only write to CTRLB in the AMATCH or DRDY interrupts if it is to close out a transaction.
When not closing a transaction, clear the AMATCH interrupt by writing a '1' to its bit position instead of
using CTRLB.CMD. The DRDY interrupt is automatically cleared by reading/writing to the DATA register
in Smart mode. If not in Smart mode, DRDY should be cleared by writing a '1' to its bit position.
Code Replacements Examples:
Current:
SERCOM - CTRLB.reg |= SERCOM_I2CS_CTRLB_ACKACT;
Change to:
SERCOM - STATUS.reg = 0;
SERCOM - CTRLB.reg = SERCOM_I2CS_CTRLB_ACKACT;
SERCOM - CTRLB.reg &= ~SERCOM_I2CS_CTRLB_ACKACT;
SERCOM - CTRLB.reg = 0;
/* ACK or NACK address */
SERCOM - CTRLB.reg |= SERCOM_I2CS_CTRLB_CMD(0x3);
// CMD=0x3 clears all interrupts, so to keep the result similar,
// CMD=0x3 clears all interrupts, so to keep the result similar,
// PREC is cleared if it was set.
if (SERCOM - INTFLAG.bit.PREC) SERCOM - INTFLAG.reg = SERCOM_I2CS_INTFLAG_PREC;
SERCOM - INTFLAG.reg = SERCOM_I2CS_INTFLAG_AMATCH;
Affected Silicon Revisions
A B C D E F G
X X X X X
1.11 Non-Volatile Memory Controller (NVMCTRL)
1.11.1 CRC32 is Not Executed on the Entire Flash Area
When the device is secured and the EEPROM emulation area configured to none, the CRC32 is not
executed on the entire Flash area but up to the on-chip Flash size minus half a row.
Workaround
When using CRC32 on a protected device with the EEPROM emulation area configured to none,
compute the reference CRC32 value to the full chip Flash size minus a half row.
Affected Silicon Revisions
A B C D E F G
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 18

X X X X
1.11.2 Spurious Writes
The default value of MANW in NVM.CTRLB is '0', which can lead to spurious writes to the NVM if a data
write is done through a pointer with a wrong address corresponding to the NVM area.
Workaround
Set MANW in the NVM.CTRLB register to '1' at start-up
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.11.3 NVMCTRL.INTFLAD.READY Bit
The NVMCTRL.INTFLAG.READY bit is not updated after a RWWEEER command and will keep holding a
'1' value. If a new RWWEEER command is issued it can be accepted even if the previous RWWEEER
command is ongoing. The ongoing NVM RWWEER command will be aborted, and the content of the row
under erase will be unpredictable.
Workaround
Perform a dummy write to the page buffer right before issuing a RWWEEER command. This will cause the
INTFLAG.READY bit to behave as expected.
Affected Silicon Revisions
A B C D E F G
X
1.12 Peripheral Touch Controller (PTC)
1.12.1 WCOMP Interrupt Flag
The WCOMP interrupt flag is not stable. The WCOMP interrupt flag will not always be set as described in
the data sheet.
Workaround
Do not use the WCOMP interrupt. Instead, use the WCOMP event.
Affected Silicon Revisions
A B C D E F G
X X X X
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 19

1.13 PORT - I/O Pin Controller
1.13.1 PA24 and PA25 Inputs
PA24 and PA25 cannot be used as an input when configured as GPIO with continuous sampling (cannot
be read by PORT).
Workarounds
1. Use PA24 and PA25 for peripherals or only as output pins.
2. Configure PA31 to PA24 for on-demand sampling (CTRL[31:24] all zeroes) and access the IN
register through the APB (not the IOBUS), to allow waiting for on-demand sampling.
Affected Silicon Revisions
A B C D E F G
X X X X
1.13.2 PA07 Status During Internal Start-up
While the internal start-up is not completed, the PA07 pin is driven low by the device. Then, as with all of
the other pins, it is configured as a High Impedance pin.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X
1.13.3 PA24 and PA25 Pull-up/Pull-down Configuration
On PA24 and PA25 pins the pull-up and pull-down configuration is not disabled automatically when
alternative pin function is enabled, with the exception for USB.
Workaround
For PA24 and PA25 pins, the GPIO pull-up and pull-down must be disabled before enabling alternative
functions on them.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.13.4 PA24 and PA25 Pull-down Functionality
Pull-down functionality is not available on GPIO pins, PA24 and PA25
Workaround
None.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 20

Affected Silicon Revisions
A B C D E F G
X X X X X
1.13.5 Write-Protect
The non-debugger IOBUS writes to the PAC Write-protected registers are not prevented when the PORT
is PAC Write-protected.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.14 Power Manager (PM)
1.14.1 Debug Logic and Watchdog Reset
In Debug mode, if a Watchdog Reset occurs, the debug session is lost.
Workaround
A new debug session must be restart after a Watchdog Reset.
Affected Silicon Revisions
A B C D E F G
X X X X
1.14.2 Power-down Modes and Wake-up From Sleep
In Standby, Idle1, and Idle2 Sleep modes, the device may not wake from sleep. An External Reset, Power
on Reset, or Watchdog Reset will start the device again.
Workaround
The SLEEPPRM bits in the NVMCTRL.CTRLB register must be written to 3 (NVMCTRL -
CTRLB.bit.SLEEPPRM = 3) to ensure correct operation of the device. The average power consumption
of the device will increase with 20 μA compared to the values in the Electrical Characteristics chapter of
the current data sheet.
Affected Silicon Revisions
A B C D E F G
X X X
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 21

1.15 Serial Communication Interface (SERCOM)
1.15.1 I2C Slave SCL Low Extend Time-out
The I2C Slave SCL low extend time-out (CTRLA.SEXTTOEN) and Master SCL low extend time-out
(CTRLA.MEXTTOEN) cannot be used if SCL low time-out (CTRLA.LOWTOUT) is disabled. When
SCTRLA.LOWTOUT = 0, GCLK_SERCOM_SLOW is not requested.
Workaround
To use the Master or Slave SCL low extend time-outs, enable the SCL low time-out (CTRLA.LOWTOUT =
1).
Affected Silicon Revisions
A B C D E F G
X X X X
1.15.2 I2C Transaction in Debug Mode
In I2C master mode, an ongoing transaction should be stalled immediately when DBGCTRL.DBGSTOP is
set and the CPU enters Debug mode. Instead, it is stopped when the current byte transaction is
completed and the corresponding interrupt is triggered if enabled.
Workaround
In I2C master mode, keep DBGCTRL.DBGSTOP = 0 when in Debug mode.
Affected Silicon Revisions
A B C D E F G
X X X X
1.15.3 SPI with Slave Select Low Detection
If the SERCOM is enabled in SPI mode with SSL detection enabled (CTRLB.SSDE) and CTRLB.RXEN =
1, an erroneous slave select low interrupt (INTFLAG.SSL) can be generated.
Workaround
Enable the SERCOM first with CTRLB.RXEN = 0. In a subsequent write, set CTRLB.RXEN = 1.
Affected Silicon Revisions
A B C D E F G
X X X X X
1.15.4 USART in Auto-baud Mode
In USART Auto-baud mode, missing stop bits are not recognized as inconsistent sync (ISF) or framing
(FERR) errors.
Workaround
None.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 22

Affected Silicon Revisions
A B C D E F G
X X X X X X
1.15.5 NACK and Repeated Start in I2C Master Mode
For High-Speed Master Read operations, sending a NACK (CTRLB.CMD = 0x2) forces a STOP to be
issued, making repeated start not possible in that mode.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.15.6 SERCOM-USART: Collision Detection
In USART Operating mode with Collision Detection enabled (CTRLB.COLDEN=1), the SERCOM will not
abort the current transfer as expected if a collision is detected, and if the SERCOM APB Clock is lower
than the SERCOM Generic Clock.
Workaround
The SERCOM APB clock must always be higher than the SERCOM Generic Clock to support collision
detection.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.15.7 SERCOM-USART: USART in Debug Mode
In USART operating mode, if DBGCTRL.DBGSTOP=1, data transmission is not halted after entering
Debug mode.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.15.8 SERCOM-I2C: Slave Mode with DMA
In I2C Slave Transmitter mode, at the reception of a NACK, if there is still data to be sent in the DMA
buffer, the DMA will push a data to the DATA register. Because a NACK was received, the transfer on the
I2C bus will not occur causing the loss of this data.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 23

Workaround
Configure the DMA transfer size to the number of data to be received by the I2C master. DMA cannot be
used if the number of data to be received by the master is unknown.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.15.9 SERCOM-I2C: I2C Mode in 10-bit Address
10-bit addressing in I2C Slave mode is not functional.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.15.10 SERCOM-SPI: Data Preload
In SPI Slave mode and with Slave Data Preload Enabled (CTRLB.PLOADEN=1), the first data sent from
the slave will be a dummy byte if the master cannot keep the Slave Select (SS) line low until the end of
transmission.
Workarounds
In SPI Slave mode, the Slave Select pin (SS) must be kept low by the master until the end of the
transmission if the Slave Data Preload feature is used (CTRLB.PLOADEN=1).
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.15.11 CLKHOLD Bit Status in I2C
STATUS.CLKHOLD bit can be written whereas it is a read-only status bit in both Master and Slave
modes.
Workarounds
Do not clear STATUS.CLKHOLD bit to preserve the current clock hold state.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 24

1.15.12 Quick Command I2C
When Quick command is enabled (CTRLB.QCEN=1), the software can issue a repeated Start by either
writing CTRLB.CMD or ADDR.ADDR bit fields. If, in these conditions, SCL Stretch Mode is
CTRLA.SCLSM=1, a bus error will be generated.
Workarounds
Use Quick Command mode (CTRLB.QCEN=1) only if SCL Stretch Mode is CTRLA.SCLSM=0.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.15.13 Repeated Start I2C
For High-Speed Master Write operations, writing CTRLB.CMD = 0x1 issues a STOP command instead of
a Repeated Start, making repeated start is not possible in that mode.
Workarounds
None.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.15.14 Slave Mode I2C
In Slave mode, the BUSERR, COLL, LOWTOUT, SEXTTOUT and LENERR STATUS register bits are not
automatically cleared when INTFLAG.AMATCH is cleared.
Workarounds
PERBUFlear the STATUS register bits, such as BUSERR, COLL, LOWTOUT, SEXTTOUT and LENERR
by writing these STATUS bits to 1, when INTFLAG.AMATCH is cleared.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.16 Timer/Counter for Control Applications (TCC)
1.16.1 WAVE/WAVEB Registers Hardware Exception
When the Peripheral Access Controller (PAC) protection is enabled, writing to the WAVE or WAVEB
registers will not cause a hardware exception.
Workaround
None.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 25

Affected Silicon Revisions
A B C D E F G
X X X X
1.16.2 Interrupts and Wake-up From Stand-by Mode
The TCC interrupts, FAULT1, FAULT0, FAULTB, FAULTA, DFS, ERR, and CNT, cannot wake the device
from Stand-by mode.
Workaround
Do not use the TCC interrupts, FAULT1, FAULT0, FAULTB, FAULTA, DFS, ERR, and CNT, to wake the
device from Stand-by mode.
Affected Silicon Revisions
A B C D E F G
X
1.16.3 Extra Count Cycle
If an input event triggered STOP action is performed at the same time as the counter overflows, the first
pulse width of the subsequent counter start can be altered with one prescaled clock cycle.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X
1.16.4 OVF Flag and DMA
If the OVF flag in the INTFLAG register is already set when enabling the DMA, this will trigger an
immediate DMA transfer and overwrite the current buffered value in the TCC register.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X
1.16.5 MCx Flag and DMA
If the MCx flag in the INTFLAG register is set when enabling the DMA, this will trigger an immediate DMA
transfer and overwrite the current buffered value in the TCC register.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 26

Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X
1.16.6 Two-ramp Mode
In Two-ramp mode, two events will be generated per cycle, one on each ramp’s end.
EVCTRL.CNTSEL.END cannot be used to identify the end of a double ramp cycle.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X
1.16.7 SYNCBUSY Bit in Stand-by Mode
When waking up from the Stand-by Power Save mode, the SYNCBUSY.CTRLB, SYNCBUSY.STATUS,
SYNCBUSY.COUNT, SYNCBUSY.PATT, SYNCBUSY.WAVE, SYNCBUSY.PER and SYNCBUSY.CCx bits
may be locked to '1'.
Workaround
After waking up from Stand-by Power Save mode, perform a software reset of the TCC if you are using
the SYNCBUSY.CTRLB, SYNCBUSY.STATUS, SYNCBUSY.COUNT, SYNCBUSY.PATT,
SYNCBUSY.WAVE, SYNCBUSY.PER or SYNCBUSY.CCx bits
Affected Silicon Revisions
A B C D E F G
X X X X
1.16.8 Retrigger in Dual Slope Mode
In Dual Slope mode a retrigger event does not clear the TCC counter.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 27

1.16.9 CTRLA.RUNDSTDBY Enable Protection
When the RUNSTDBY bit is written after the TCC is enabled, the respective TCC APB bus is stalled and
the RUNDSTBY bit in the TCC CTRLA register is not enabled-protected.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X
1.16.10 Fault Filtering of Inverted Fault
TCC fault filtering on inverted fault is not functional.
Workaround
Use only non-inverted faults.
Affected Silicon Revisions
A B C D E F G
X X X X
1.16.11 Recoverable Fault and Blanking Operation
When blanking is enabled, a recoverable fault that occurs during the first increment of a rising TCC is not
blanked.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X
1.16.12 RAMP 2 Mode
In RAMP 2 mode with Fault keep, qualified and restart, and if a fault occurred at the end of the period
during the qualified state, the switch to the next ramp can have two restarts.
Workaround
Avoid faults few cycles before the end or the beginning of a ramp.
Affected Silicon Revisions
A B C D E F G
X X X X X
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 28

1.16.13 CAPTMARK is Not Functional
FCTRLX.CAPTURE[CAPTMARK] does not function as described in the data sheet. CAPTMARK cannot
be used to identify captured values triggered by fault inputs source A or B on the same channel.
Workaround
Use two different channels to timestamp FaultA and FaultB.
Affected Silicon Revisions
A B C D E F G
X X
1.16.14 Capture Using PWP/PPW Mode
When a capture is done using PWP or PPW mode, CC0 and CC1 are always fill with the period. It is not
possible to get the pulse width.
Workaround
Use the PWP feature on TC instead of TCC
Affected Silicon Revisions
A B C D E F G
X
1.16.15 Advance Capture Mode
Advance capture mode (CAPTMIN CAPTMAX LOCMIN LOCMAX DERIV0) doesn’t work if an upper
channel is not in one of these mode. For example, when CC[0]=CAPTMIN, CC[1]=CAPTMAX,
CC[2]=CAPTEN, and CC[3]=CAPTEN, CAPTMIN and CAPTMAX will not work.
Workaround
Basic capture mode must be set in lower channel and advance capture mode in upper channel.
For example, CC[0]=CAPTEN , CC[1]=CAPTEN , CC[2]=CAPTMIN, CC[3]=CAPTMAX
All capture will be done as expected.
Affected Silicon Revisions
A B C D E F G
X X X X X X
1.16.16 MAX Capture Mode
In Capture mode while using MAX Capture mode, with the Timer set in up counting mode, if an input
event occurred within two cycles before TOP, the value captured is '0' instead of TOP.
Workarounds
1. If the event is controllable, the capture event should not occur when the counter is within two cycles
before the TOP value.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 29

2. Use the Timer in Down Counter mode and capture the MIN value instead of the MAX value.
Affected Silicon Revisions
A B C D E F G
X X X X X X
1.16.17 Dithering Mode
Using TCC in Dithering mode with external retrigger events can lead to an unexpected stretch of right-
aligned pulses, or a shrink of left-aligned pulses.
Workaround
Do not use retrigger events/actions when the TCC is configured in Dithering mode.
Affected Silicon Revisions
A B C D E F G
X X X X X X
1.16.18 TCC0/WO[6] on PA16 and TCC0/WO[7] on PA17 Are Not Available
TCC0/WO[6] on PA16 and TCC0/WO[7] on PA17 are not available.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X
1.16.19 Interrupt Flags
The TCC interrupt flags INTFLAG.ERR, INTFLAG.DFS, INTFLAG.UFS, INTFLAG.CNT,
INTFLAG.FAULTA,INTFLAG.FAULTB, INTFLAG.FAULT0, INTFLAG.FAULT1 are not always properly set
when using asynchronous TCC features.
Workaround
Do not use these flags when using asynchronous TCC features.
Affected Silicon Revisions
A B C D E F G
X
1.16.20 PATTB
The PATTB register write will not update the PATT register on an update condition.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 30

Workaround
Write directly to the PATT register when an update is required.
Affected Silicon Revisions
A B C D E F G
X X X
1.16.21 PERBUF
In down-counting mode, the Lock Update bit (CTRLB.LUPD) does not protect against a PER register
update from the PERBUF register.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.16.22 TCC with EVSYS in SYNC/RESYNC Mode
TCC peripheral is not compatible with an EVSYS channel in SYNC or RESYNC mode.
Workaround
Use TCC with an EVSYS channel in ASYNC mode.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.16.23 Prescale
A DMA transfer to the TCC.CC register may not initiate when using the TCC MCx as the trigger source
(CTRLB.TRIGSRC), and the TCC Prescale (CTRLA.PRESCALE) value is set to 64/256/1024.
Workaround
Use the TCC.CCB for DMA transfers, or the GCLK division register (GENDIV.DIV) to divide the TCC input
clock to a range that is suitable to match the required 64/256/1024 prescale clock values. To ensure this
does not have an impact on other modules in the system, the divided GCLK used to supply the TCC
peripheral with its input clock should not source other peripheral modules.
Affected Silicon Revisions
A B C D E F G
X X X
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 31

1.17 Timer/Counter (TC)
1.17.1 Spurious TC Overflow
Spurious TC overflow and Match/Capture events may occur.
Workaround
Do not use the TC overflow and Match/Capture events. Use the corresponding interrupts instead.
Affected Silicon Revisions
A B C D E F G
X X X X
1.17.2 TC with EVSYS in SYNC/RESYNC Mode
TC peripheral is not compatible with an EVSYS channel in SYNC or RESYNC mode.
Workaround
Use TC with an EVSYS channel in ASYNC mode.
Affected Silicon Revisions
A B C D E F G
X X X X X X X
1.18 Universal Serial Bus (USB)
1.18.1 FLENC Register
The FLENC register negative sign management is not correct.
Workaround
The following rule must be used for negative values:
• FLENC 0x8 (hex) is equal to '0' decimal.
• FLENC 0x9 to 0xF (hex) are equal to -1 to -7 decimal instead of -7 to -1.
Affected Silicon Revisions
A B C D E F G
X
1.19 Voltage Regulator
1.19.1 Low-Power Mode Above +85°C
The voltage regulator in Low-Power mode is not functional at temperatures above +85°C.
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 32

Workaround
Enable normal mode on the voltage regulator in Stand-by Sleep mode.
Example code:
// Set the voltage regulator in normal mode configuration in Stand-by Sleep mode
SYSCTRL->VREG.bit.RUNSTDBY = 1;
Affected Silicon Revisions
A B C D E F G
X X X X
1.20 SYSCTRL
1.20.1 XOSC
The XOSC can prevent entry into Stand-by mode regardless of XOSC.RUNSTDBY value.
Workaround
Change the clock source for gclk0 to the internal RC OSC, and then disable the XOSC before entering
Standby mode.
Affected Silicon Revisions
A B C D E F G
X X X
1.20.2 BOD33
The BOD33 interrupt may only generate once if VDDANA does not increase above the user-defined
threshold (BOD.LEVEL[5:0]) when in Active mode. If in Standby mode, when the BOD33 interrupt is
generated, the device will have to be in Active mode while VDDANA increases above BOD.LEVEL to re-
enable the BOD33 interrupt.
Workaround
None.
Affected Silicon Revisions
A B C D E F G
X X X X X
SAM D21 Family
Errata Issues
© 2019 Microchip Technology Inc. DS80000760D-page 33

2. Data Sheet Clarifications
The following typographic corrections and clarifications are to be noted for the latest revision of the device
Data Sheet (DS40001882D). The corrected information is shown in BOLD type.
2.1 System Controller - XOSC (Chapter 17 of the Device Data Sheet)
The descriptions of the AMPGC and GAIN[2:0] bit fields in the SYSCTRL.XOSC register are incorrect.
The corrected information is shown in BOLD type.
Bit 11 - AMPGC Automatic Amplitude Gain Control
The configuration of the oscillator gain is mandatory and should follow the maximum frequency
gain recommendations.
Bits 10:8 – GAIN[2:0] Oscillator Gain
These bits select the gain for the oscillator. The listed maximum frequencies are
recommendations, and might vary based on capacitive load and crystal characteristics.
2.2 Electrical Characteristics - Crystal Oscillator (XOSC) Characteristics (Chapter 37,
38, 39, and 40 of the Device Data Sheet)
The Electrical Characteristics section (Chapters 37 to 40) provides an equation for calculating the
external load capacitance used for an external crystal oscillator. The equation as shown in “Crystal
Oscillator Chacteristics” is in error. The corrected information is shown in BOLD type. The correct
equation is as follows:
Load Capacitance Equation
CLOAD = ([CXIN + CLEXT] * [CXOUT + CLEXT]) / ([CXIN + CLEXT + CLEXT + CXOUT]) + CSTRAY
Where:
CLOAD = Crystal Mfg. CLOAD specification
CXIN = XOSC XIN pin data sheet specification
CXOUT = XOSC XOUT pin data sheet specification
CLEXT = Required external crystal load capacitor
CSTRAY (Osc PCB capacitance) = 1.5 pf per 12.5 mm (0.5 inches) (TRACE W = 0.175 mm, H = 36 μm,
T = 113 μm)
2.3 Schematic Checklist - Crystal Oscillator (Chapter 42 of the Device Data Sheet)
The load capacitor values shown in figure 42-6 and table 42-5 should not be used. CLEXT should be
calculated from the Load Capacitance Equation listed below. The corrected information is shown in
BOLD type.
SAM D21 Family
Data Sheet Clarifications
© 2019 Microchip Technology Inc. DS80000760D-page 34

XOUT
XIN
CLEXT
CLEXT
Table 2-1. Crystal Oscillator Checklist
Signal Name Recommended Pin Connection Description
XIN Load capacitor CLEXT(1)(2) External crystal between 0.4 to 30 MHz
XOUT Load capacitor CLEXT(1)(2)
Load Capacitance Equation
CLOAD = ([CXIN + CLEXT] * [CXOUT + CLEXT]) / ([CXIN + CLEXT + CLEXT + CXOUT]) + CSTRAY
Where:
CLOAD = Crystal Mfg. CLOAD specification
CXIN = XOSC XIN pin data sheet specification
CXOUT = XOSC XOUT pin data sheet specification
CLEXT = Required external crystal load capacitor
CSTRAY (Osc PCB capacitance) = 1.5 pf per 12.5 mm (0.5 inches) (TRACE W = 0.175 mm, H = 36 μm,
T = 113 μm)
SAM D21 Family
Data Sheet Clarifications
© 2019 Microchip Technology Inc. DS80000760D-page 35

3. Appendix A: Revision History
Rev D Document (04/2019)
The following Data Sheet Clarifications were added:
•System Controller - XOSC
•Electrical Characteristics - Crystal Oscillator (XOSC) Characteristics
•Schematic Checklist - Crystal Oscillator
Rev C Document (11/2018)
The following errata is added:
•1.16.23 Prescale
Rev B Document (9/2018)
The following Errata Issues were added:
•1.13.5 Write-Protect
•1.15.5 NACK and Repeated Start in I2C Master Mode
•1.15.6 SERCOM-USART: Collision Detection
•1.15.7 SERCOM-USART: USART in Debug Mode
•1.15.8 SERCOM-I2C: Slave Mode with DMA
•1.15.9 SERCOM-I2C: I2C Mode in 10-bit Address
•1.15.10 SERCOM-SPI: Data Preload
•1.15.11 CLKHOLD Bit Status in I2C
•1.15.12 Quick Command I2C
•1.15.13 Repeated Start I2C
•1.15.14 Slave Mode I2C
•1.16.20 PATTB
•1.16.21 PERBUF
•1.16.22 TCC with EVSYS in SYNC/RESYNC Mode
•1.17.2 TC with EVSYS in SYNC/RESYNC Mode
•1.20.1 XOSC
•1.20.2 BOD33
Rev A Document (4/2018)
Initial release of this document.
SAM D21 Family
Appendix A: Revision History
© 2019 Microchip Technology Inc. DS80000760D-page 36

The Microchip Web Site
Microchip provides online support via our web site at http://www.microchip.com/. This web site is used as
a means to make files and information easily available to customers. Accessible by using your favorite
Internet browser, the web site contains the following information:
•Product Support – Data sheets and errata, application notes and sample programs, design
resources, user’s guides and hardware support documents, latest software releases and archived
software
•General Technical Support – Frequently Asked Questions (FAQ), technical support requests, online
discussion groups, Microchip consultant program member listing
•Business of Microchip – Product selector and ordering guides, latest Microchip press releases,
listing of seminars and events, listings of Microchip sales offices, distributors and factory
representatives
Customer Change Notification Service
Microchip’s customer notification service helps keep customers current on Microchip products.
Subscribers will receive e-mail notification whenever there are changes, updates, revisions or errata
related to a specified product family or development tool of interest.
To register, access the Microchip web site at http://www.microchip.com/. Under “Support”, click on
“Customer Change Notification” and follow the registration instructions.
Customer Support
Users of Microchip products can receive assistance through several channels:
• Distributor or Representative
• Local Sales Office
• Field Application Engineer (FAE)
• Technical Support
Customers should contact their distributor, representative or Field Application Engineer (FAE) for support.
Local sales offices are also available to help customers. A listing of sales offices and locations is included
in the back of this document.
Technical support is available through the web site at: http://www.microchip.com/support
Microchip Devices Code Protection Feature
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the
market today, when used in the intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of
these methods, to our knowledge, require using the Microchip products in a manner outside the
operating specifications contained in Microchip’s Data Sheets. Most likely, the person doing so is
engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
SAM D21 Family
© 2019 Microchip Technology Inc. DS80000760D-page 37

• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their
code. Code protection does not mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the
code protection features of our products. Attempts to break Microchip’s code protection feature may be a
violation of the Digital Millennium Copyright Act. If such acts allow unauthorized access to your software
or other copyrighted work, you may have a right to sue for relief under that Act.
Legal Notice
Information contained in this publication regarding device applications and the like is provided only for
your convenience and may be superseded by updates. It is your responsibility to ensure that your
application meets with your specifications. MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR IMPLIED, WRITTEN OR ORAL, STATUTORY
OR OTHERWISE, RELATED TO THE INFORMATION, INCLUDING BUT NOT LIMITED TO ITS
CONDITION, QUALITY, PERFORMANCE, MERCHANTABILITY OR FITNESS FOR PURPOSE.
Microchip disclaims all liability arising from this information and its use. Use of Microchip devices in life
support and/or safety applications is entirely at the buyer’s risk, and the buyer agrees to defend,
indemnify and hold harmless Microchip from any and all damages, claims, suits, or expenses resulting
from such use. No licenses are conveyed, implicitly or otherwise, under any Microchip intellectual
property rights unless otherwise stated.
Trademarks
The Microchip name and logo, the Microchip logo, AnyRate, AVR, AVR logo, AVR Freaks, BeaconThings,
BitCloud, CryptoMemory, CryptoRF, dsPIC, FlashFlex, flexPWR, Heldo, JukeBlox, KeeLoq, KeeLoq logo,
Kleer, LANCheck, LINK MD, maXStylus, maXTouch, MediaLB, megaAVR, MOST, MOST logo, MPLAB,
OptoLyzer, PIC, picoPower, PICSTART, PIC32 logo, Prochip Designer, QTouch, RightTouch, SAM-BA,
SpyNIC, SST, SST Logo, SuperFlash, tinyAVR, UNI/O, and XMEGA are registered trademarks of
Microchip Technology Incorporated in the U.S.A. and other countries.
ClockWorks, The Embedded Control Solutions Company, EtherSynch, Hyper Speed Control, HyperLight
Load, IntelliMOS, mTouch, Precision Edge, and Quiet-Wire are registered trademarks of Microchip
Technology Incorporated in the U.S.A.
Adjacent Key Suppression, AKS, Analog-for-the-Digital Age, Any Capacitor, AnyIn, AnyOut, BodyCom,
chipKIT, chipKIT logo, CodeGuard, CryptoAuthentication, CryptoCompanion, CryptoController,
dsPICDEM, dsPICDEM.net, Dynamic Average Matching, DAM, ECAN, EtherGREEN, In-Circuit Serial
Programming, ICSP, Inter-Chip Connectivity, JitterBlocker, KleerNet, KleerNet logo, Mindi, MiWi,
motorBench, MPASM, MPF, MPLAB Certified logo, MPLIB, MPLINK, MultiTRAK, NetDetach, Omniscient
Code Generation, PICDEM, PICDEM.net, PICkit, PICtail, PureSilicon, QMatrix, RightTouch logo, REAL
ICE, Ripple Blocker, SAM-ICE, Serial Quad I/O, SMART-I.S., SQI, SuperSwitcher, SuperSwitcher II, Total
Endurance, TSHARC, USBCheck, VariSense, ViewSpan, WiperLock, Wireless DNA, and ZENA are
trademarks of Microchip Technology Incorporated in the U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated in the U.S.A.
Silicon Storage Technology is a registered trademark of Microchip Technology Inc. in other countries.
GestIC is a registered trademark of Microchip Technology Germany II GmbH & Co. KG, a subsidiary of
Microchip Technology Inc., in other countries.
All other trademarks mentioned herein are property of their respective companies.
SAM D21 Family
© 2019 Microchip Technology Inc. DS80000760D-page 38

© 2018, Microchip Technology Incorporated, Printed in the U.S.A., All Rights Reserved.
ISBN: 978-1-5224-4348-3
Quality Management System Certified by DNV
ISO/TS 16949
Microchip received ISO/TS-16949:2009 certification for its worldwide headquarters, design and wafer
fabrication facilities in Chandler and Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures are for its PIC® MCUs and dsPIC®
DSCs, KEELOQ® code hopping devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design and manufacture of development
systems is ISO 9001:2000 certified.
SAM D21 Family
© 2019 Microchip Technology Inc. DS80000760D-page 39

AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Tel: 317-536-2380
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Tel: 951-273-7800
Raleigh, NC
Tel: 919-844-7510
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Tel: 408-436-4270
Canada - Toronto
Tel: 905-695-1980
Fax: 905-695-2078
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2943-5100
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Dongguan
Tel: 86-769-8702-9880
China - Guangzhou
Tel: 86-20-8755-8029
China - Hangzhou
Tel: 86-571-8792-8115
Fax: 86-571-8792-8116
China - Hong Kong SAR
Tel: 852-2943-5100
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-3326-8000
Fax: 86-21-3326-8021
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8864-2200
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-3019-1500
Japan - Osaka
Tel: 81-6-6152-7160
Fax: 81-6-6152-9310
Japan - Tokyo
Tel: 81-3-6880- 3770
Fax: 81-3-6880-3771
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-213-7830
Taiwan - Taipei
Tel: 886-2-2508-8600
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
Finland - Espoo
Tel: 358-9-4520-820
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
France - Saint Cloud
Tel: 33-1-30-60-70-00
Germany - Garching
Tel: 49-8931-9700
Germany - Haan
Tel: 49-2129-3766400
Germany - Heilbronn
Tel: 49-7131-67-3636
Germany - Karlsruhe
Tel: 49-721-625370
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Germany - Rosenheim
Tel: 49-8031-354-560
Israel - Ra’anana
Tel: 972-9-744-7705
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Padova
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Norway - Trondheim
Tel: 47-7289-7561
Poland - Warsaw
Tel: 48-22-3325737
Romania - Bucharest
Tel: 40-21-407-87-50
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Gothenberg
Tel: 46-31-704-60-40
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
© 2019 Microchip Technology Inc. DS80000760D-page 40
Products related to this Datasheet
IC MCU 32BIT 32KB FLASH 64QFN
IC MCU 32BIT 256KB FLASH 64QFN
IC MCU 32BIT 256KB FLASH 64UFBGA
IC MCU 32BIT 128KB FLASH 32QFN
IC MCU 32BIT 256KB FLASH 32QFN
IC MCU 32BIT 64KB FLASH 32QFN
IC MCU 32BIT 32KB FLASH 35WLCSP
IC MCU 32BIT 128KB FLASH 32QFN
IC MCU 32BIT 64KB FLASH 32QFN
IC MCU 32BIT 256KB FLASH 45WLCSP
IC MCU 32BIT 128KB FLASH 64UFBGA
IC MCU 32BIT 128KB FLASH 32QFN
IC MCU 32BIT 128KB FLASH 32QFN
IC MCU 32BIT 64KB FLASH 35WLCSP
IC MCU 32BIT 128KB FLASH 48QFN
IC MCU 32BIT 128KB FLASH 32TQFP
IC MCU 32BIT 64KB FLASH 48QFN
IC MCU 32BIT 128KB FLASH 48QFN
IC MCU 32BIT 128KB FLASH 48QFN
IC MCU 32BIT 128KB FLASH 64QFN
IC MCU 32BIT 128KB FLASH 64QFN
IC MCU 32BIT 64KB FLASH 48QFN
IC MCU 32BIT 64KB FLASH 35WLCSP
IC MCU 32BIT 64KB FLASH 32TQFP
IC MCU 32BIT 64KB FLASH 64UFBGA
IC MCU 32BIT 256KB FLASH 48QFN
IC MCU 32BIT 64KB FLASH 32QFN
IC MCU 32BIT 32KB FLASH 48QFN
IC MCU 32BIT 256KB FLASH 48TQFP
IC MCU 32BIT 128KB FLASH 32QFN