USB 2.0, 3.0 Cable Assemblies Datasheet by Stewart Connector

View All Related Products | Download PDF Datasheet
+1 717.235.7512
techhelp@belf.com
belfuse.com/stewart-connector
Stewart Connector
11118 Susquehanna Trail South
Glen Rock, PA 17327-9199
© 2018 Stewart Connector USB 2.0/3.0 Cables_03.18
RoHS
Compliant
USB 2.0 and 3.0 Cables
Stewart Connector’s USB cable assemblies are fully shielded and compliant
to USB 2.0 and 3.0 standards. The USB cables are designed to simplify the
number of ports required to provide data and power over one cable assembly.
Features & Benefits
USB 3.0 can deliver 5 Gbps and allows a maximum of 900 mA
USB 2.0 can achieve 480 Mbps and allows a maximum of 500 mA
Shielded cable design to allow for Power to be supplied over
a communication signal
Multiple end configurations for all USB offerings
Plug and play capability that allows for hot pluggable insertion and ejection
Over molded design to increase strain relief
Nickel plated shell
RoHS compliant
Applications
IOT Applications
Printers and Scanners
Instrumentation
POS Equipment
Laptops and Desktop Computers
Consumer Applications
Game Ports
Part Number Performance Conn End A Conn End B Length
Available Shielded
SC-3AAKXXXF USB 3.0 Type A Type A 3ft, 6ft Yes
SC-3ABKXXXF USB 3.0 Type A Type B 3ft, 6ft Yes
SC-3ATKXXXF USB 3.0 Type A Micro B 10-Pin 3ft, 6ft Yes
SC-2AAEXXXF USB 2.0 Type A Type A 3ft, 6ft, 10ft Yes
SC-2ABEXXXF USB 2.0 Type A Type B 3ft, 6ft, 10ft Yes
SC-2ANKXXXF USB 2.0 Type A Mini B 5-Pin 1ft, 3ft, 6ft Yes
SC-2AMKXXXF USB 2.0 Type A Micro B 5-Pin 1ft, 3ft, 6ft Yes
* “XXX” Designates cable length. Example: “003” = 3ft

Products related to this Datasheet

CABLE USB 2.0 A-B M-M 6'
CABLE USB 2.0 A-MICRO B M-M 1'
CABLE USB 2.0 A-B M-M 10'
CABLE USB 2.0 A-MINI A M-M 1'
CABLE USB 2.0 A-MINI A M-M 6'
CABLE USB 2.0 TYPE A M-M 6'
CABLE USB 2.0 A-MINI A M-M 3'
CABLE USB 2.0 TYPE A M-M 10'
CABLE USB 2.0 A-MICRO B M-M 6'
CABLE USB 2.0 TYPE A M-M 3'
CABLE USB 2.0 A-B M-M 3'
CABLE USB 3.0 TYPE A-B M-M 3'
CABLE USB 3.0 TYPE A-B M-M 6'
CABLE USB 3.0 TYPE A M-M 3'
CABLE USB 3.0 TYPE A M-M 6'
CABLE USB 3.0 A TO B MICRO 6'
CABLE USB 3.0 A TO B MICRO 3'
CABLE USB 2.0 A-MICRO B M-M 3'