Rugged Metal On/Off Switch - 19mm 6V
RGB On/Off
PRODUCT ID: 3426
By popular demand, we now have rugged metal buttons with a full color RGB
LED ring light! These chrome-plated metal buttons are rugged, but certainly not
lacking in flair.

This is a 19mm On/Off version of the RGB pushbutton. Simply drill a 19mm hole
into any material up to 0.45" thick and you can fit these in place – there's even a
rubber gasket to keep water out of the enclosure. On the front of the button is a
flat metal actuator, surrounded by a plastic RGB LED ring.
On the back there are
4 metal contacts for the RGB LED ring (one anode and 3 cathodes for each red,
green, and blue) and 3 spade contacts for the switch.
To use the RGB LED: Power the anode at 3-6V and light up the red, green, and
blue LEDs by pulling their designated contacts to ground as you desire – there's
a built in resistor! If you want to use this with a higher voltage, say 12V or 24V,
simply add a 1K ohm resistor in series with the LED cathodes to keep the LED
current at around 20mA. You can PWM the RGB pins to make any color you like.
To use the switch: There is one SPDT switch inside the button. Looking at the
bottom of the switch, the common contact is the one to the left of the C. Above
it are two spade contacts, one labeled NO (normally-open) and one
labeled NC (normally-closed). When you press the button, the NO contact will
close to the common contact, and the NC contact will open from the common.
When you press the button again, it will revert back.
The switch and LED are electrically separated, so to change the color, use a
microcontroller to both read the contact pins and toggle the color control pins.
TECHNICAL DETAILS
Drill hole diameter: 19mm
Switch current: not rated, we recommend no more than 1A / 24VDC
Switch contacts: 1 SPDT with common, NO and NC contact.
Material: Chrome plated brass
Contact resistance: < 50 mOhm
Insulation resistance: > 1000 Mohm
Temperature: -20 C to +55 C
Mechanical life: > 500,000
Electrical life: > 50,000
Panel thickness: 1-12mm
Operating pressure: 1.5 - 2.5 N
Operating stroke: 2mm
LED rated voltage: 6V

https://www.adafruit.com/product/34267‐20‐18
Products related to this Datasheet
RUGGED METAL ON/OFF SWITCH