287 Datasheet by Fluke Electronics

View All Related Products | Download PDF Datasheet
(Lst‘jo/ n .54 2mm VDL I a, nun III-4 um um swarms 'Imnmr mm"... nxm-M sunmam FLUKE“, n; m. mum-4m. ‘ “0.0 Mm 0.12le 1217‘ .W 0.07" mm... 0.02“" v om rm n2! 4:- ++
Technical Data
The advanced, logging digital multimeter with high accuracy
and TrendCapture electronics professionals can depend on.
The Fluke 287 True-rms Electronics Logging Multimeter with
TrendCapture quickly documents design performance and
graphically displays what happened. Its unique logging and graphing
capabilities mean you no longer need to download logged readings
to a PC to detect a trend. The Fluke 287 packs more accuracy and
convenience into a handheld multimeter than ever before.
Multiple logging sessions
possible without download
0.025 % basic dc accuracy
100 kHz ac bandwidth
Real time clock for automatic
time stamping of saved
readings
True-rms ac voltage and
current for accurate measure-
ments on complex signals or
non linear loads. AC band-
width specified to 100 kHz.
Measure up to 10 A (20 A for
30 seconds)
100 mF capacitance range
Temperature function
Relative mode to remove test
lead resistance from low ohms
or capacitance measurements
Peak capture to record
transients as fast as 250 µs
Premium test leads and
alligator clips included
Optional FlukeView forms
enables you to document,
store and analyze individual
readings or a series of
measurements, then convert
them into professional-looking
documents
Optional magnetic hanger
allows you to hang the meter
for easy viewing while freeing
your hands to focus on the job
Limited lifetime warranty
New Fluke 287
True-rms Electronics Logging
Multimeter with TrendCapture
Equipped with new
functionality
NewLarge 50,000 count,
1/4 VGA display with white
backlight. Multiple sets of
measurement information can
be simultaneously displayed at
the same time.
NewLogging function with
TrendCapture. Useful for char-
acterizing the performance
of a design or for unattended
monitoring while in the field.
Users can review logged read-
ings without needing a PC.
New button. On board
help screens for measurement
functions
New Saved measurements
allow you to name and recall
measurements made in the field
NewMulti-lingual interface
TrendCapture displays vDC logged date.
R
N10140
Specifications
Function Range and Resolution Basic Accuracy
DC volts
AC volts
50.000 mV,500.00 mV, 5.0000 V, 50.000 V,
500.00 V, 1000.0 V
0.025 %
0.4 % (true-rms)
DC current
AC current
500.00 µA, 5000.0 µA, 50.000 mA, 400.00 mA,
5.0000 A, 10.000 A
0.15 %
0.7 % (true-rms)
Temperature
(excluding probe)
-200.0 °C to 1350.0 °C (-328.0 °F to 2462.0 °F) 1.0 %
Resistance 500.00 Ω, 5.0000 kΩ, 50.000 kΩ, 500.00 kΩ,
5.0000 MΩ, 50.00 MΩ, 500.0 MΩ
0.05 %
Capacitance 1.000 nF,10.00 nF 100.0 nF, 1.000 µF, 10.00 µF,
100.0 µF, 1000 µF, 10.00 mF, 100.0 mF
1.0 %
Frequency 99.999 Hz, 999.99 Hz, 9.9999 kHz, 99.999 kHz,
999.99 kHz
0.005 %
Ordering
information
287 True-rms Electronics
Logging Multimeter
with TrendCapture
Optional accessories
FVF-SC2 FlukeView® Forms
Software with Cable
80BK Integrated DMM
Temperature Probe
TLK287 Electronic Test Lead Set
TPAK Magnetic Hanging Kit
C280 Soft Case
Additional Functions/Features Fluke 287
Multiple on screen displays Yes
True-rms ac bandwidth 100 kHz
dBV/dBm Yes
DC mV resolution 1 µV
Megohm range up to 500 M
Conductance 50.00 nS
Continuity beeper Yes
Battery/fuse access Battery/fuse
Elapse time clock Yes
Time of day clock Yes
Min-max-avg Yes
Peak 250 µS
Duty cycle 0.01 % to 99.99 %
Pulse width 0.025 ms, 0.25 ms, 2.5 ms, 1250.0 ms
Hold Yes
Isolated optical interface Yes
Auto/touch hold Yes
Reading memory Yes
Log to PC Yes
Interval/event logging Yes
Logging memory up to 10,000 readings
Fluke Corporation
PO Box 9090, Everett, WA USA 98206
Fluke Europe B.V.
PO Box 1186, 5602 BD
Eindhoven, The Netherlands
For more information call:
In the U.S.A. (800) 443-5853 or
Fax (425) 446-5116
In Europe/M-East/Africa +31 (0) 40 2675 200 or
Fax +31 (0) 40 2675 222
In Canada (800)-36-FLUKE or
Fax (905) 890-6866
From other countries +1 (425) 446-5500 or
Fax +1 (425) 446-5116
Web access: http://www.fluke.com
©2007 Fluke Corporation. All rights reserved.
Specifications subject to change without notice.
Printed in U.S.A. 5/2007 11285-ENG Rev. 01
Fluke. Keeping your world
up and running.®
2 Fluke Corporation 287 True-rms Electronic Logging Multimeter with TrendCapture
General
specifications
Maximum voltage between any
terminal and earth ground:
1000 V
Battery type: 6 AA alkaline
batteries, NEDA 15A IEC LR6
Battery life: 100 hours minimum,
200 hours in logging mode
Temperature:
Operating: -20 °C to 55 °C
Storage: -40 °C to 60 °C
Relative humidity: 0 to 90 %
(0 t 37 °C), 0 to 65 % (37 °C to
45 °C), 0 to 45 % (45 °C to 55 °C)
Electromagnetic compatibility:
EMC EN61326-1
Vibration: Random vibration per
MIL-PRF-28800F Class 2
Shock: 1 meter drop per IEC/EN
61010-1 2nd Edition
Size (HxWxL): 22.2 cm x 10.2
cm x 6 cm (8.75 in x 4.03 in x
2.38 in)
Weight: 870.9 g (28 oz)

Products related to this Datasheet

TEST LEAD SET 10A 5A 2A
CARRYING CASE FOR FLUKE 287/289