FLUKE-287/FVF Tech Data Datasheet by Fluke Electronics

View All Related Products | Download PDF Datasheet
FLUKEQ
Technical Data
Fluke 287 FlukeView®
Forms Combo Kit
Maximize productivity with the combined
Fluke 287 and FlukeView® forms combo kit.
Designed for today’s professionals involved
in the R&D, maintenance, manufacture and
design of electronic circuits or systems. With
built-in data logger and TrendCapture
(the meters on screen graphical display)
cabability, the 287 helps you track down
elusive, intermittent problems or monitor
equipment with any of its functions.
FlukeView Forms enables you to document,
store, and analyze individual readings or
series of measurements, overlay logged
data to find cause and effect relationships,
or turn your data into meaningful graphs
and tables for a professional report. The
287 is compatible with the new Fluke
ir3000 FC Infrared Connector, allowing you
to share live measurements on your iOS or
Android smart device with the Fluke Connect
mobile app. The 287/FVF combo kit gives
you a practical and affordable approach to
documenting circuit design performance.
Fluke-287/FVF Kit includes:
Fluke-287 True-rms Electronic Logging
Multimeter with TrendCapture
FlukeView Forms Software and cable
80BK-A Thermocouple Probe
CAT III 1000 V 10 A Modular test leads
(red, black)
CAT II 1000 V 10 A Modular test probes
(red, black) and caps
CAT III 1000 V 10 A Alligator Clips (red,
black)
C280 Soft Case for meter protection and
accessory storage
Amp Jack Plug Set
TPAK Magnetic Meter Hanger for Hands-
free Operation
Requires Fluke ir3000 FC Infrared Con-
nector for Fluke Connect communication
Now compatible with Fluke
Connect Mobile App
Built with
Fluke Connect with ShareLive video call is the only wireless mea-
surement system that lets you stay in contact with your entire team
without leaving the field. The Fluke Connect mobile app is avail-
able for Android and iOS and works with over 20 different Fluke
productsthe largest suite of connected test tools in the world. And
more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all
temperature, mechanical, electrical and vibration measurements
for each equipment asset in one place. Get started saving time and
increasing your productivity.
Download the app at:
See it. Save it. Share it.
All the facts, right in the field.
Smart phone not included with purchase.
FLUKE m
2 Fluke Corporation Fluke 287 FlukeView® Forms Combo Kit
Ordering
information
Fluke-287/FVF True-rms
Logging Multimeter Combo Kit
with TrendCapture
Optional accessories
IR3000FC Fluke Connect
Infrared Connector
287 specifications
Function Range and resolution Basic accuracy
DC volts 50.000 mV, 500.00 mV, 5.0000 V,
50.000 V, 500.00 V, 1000.0 V
0.025 %
AC volts 0.4 % (true-rms)
DC current 500.00 µA, 5000.0 µA, 50.000 mA,
400.00 mA, 5.0000 A, 10.000 A
0.06 %
AC current 0.6 % (true-rms)
Temperature
(excluding probe)
-200.0 °C to 1350.0 °C
(-328.0 °F to 2462.0 °F)
1.0 %
Resistance 500.00 , 5.0000 k, 50.000 k,
500.00 k, 5.0000 MΩ, 50.00 MΩ,
500.0 M
0.05 %
Capacitance 1.000 nF,10.00 nF 100.0 nF, 1.000 µF,
10.00 µF, 100.0 µF, 1000 µF, 10.00 mF,
100.00 mF
1.0 %
Frequency 99.999 Hz, 999.99 Hz, 9.9999 kHz,
99.999 kHz, 999.99 kHz
0.005 % + 1
287 functions/features
Multiple on screen displays Yes
True-rms ac bandwidth 100 kHz
dBV/dBm Yes
DC mV resolution 1 µV
Megohm range up to 500 M
Conductance 50.00 nS
Continuity beeper Yes
Temperature (°C and °F) -200 °C to 1350 °C
Battery/fuse access Yes/Yes
Elapse time clock Yes
Time of day clock Yes
Min-Max-Avg Yes
Frequency Yes
Duty cycle/pulse width Yes
Info button on board help Yes
Hold Yes
Isolated optical interface Yes
Auto/touch hold Yes
Reading memory Yes
Log to PC Yes
On board logging with TrendCapture Yes
Logging memory up to 10,000 readings
Fluke Corporation
PO Box 9090, Everett, WA 98206 U.S.A.
Fluke Europe B.V.
PO Box 1186, 5602 BD
Eindhoven, The Netherlands
For more information call:
In the U.S.A. (800) 443-5853 or
Fax (425) 446-5116
In Europe/M-East/Africa +31 (0) 40 2675 200 or
Fax +31 (0) 40 2675 222
In Canada (800)-36-FLUKE or
Fax (905) 890-6866
From other countries +1 (425) 446-5500 or
Fax +1 (425) 446-5116
Web access: http://www.fluke.com
©2009-2014 Fluke Corporation.
Specifications subject to change without notice.
Printed in U.S.A. 2/2014 3451757B_EN
Modification of this document is not permitted
without written permission from Fluke Corporation.
Fluke. The Most Trusted Tools
in the World.

Products related to this Datasheet

COMBO KIT DMM & ACCESSORY