08038FB Series Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
NMB 45 55 as 75 50 .159 ROTATION 8—(¢>4.3)\ *4 , 9 8 ST N A 1 m , Am f 7 3 $1 ‘3 9; 9 m 9 o 1 g E m 5 a 7, 177ch (m ,169 1a+02 .13‘02 2315:0133 9 9/7414 (3.4) 150102 (3 4) (71 510 2) , Egato 5} 3.15 :-02 ‘ (30 :0 5) o 1NLETS1DE/OUTLETS1DE 4— 3115FS-23T—B10-A00 3115Fs‘23T-Bza-Auo
DC Axial Fans
General Specifications
AC Axial Fans
Outline
Panel Cut-Outs
inch
(mm)
Units:
08038FB (80 X 38L)
Material
Casing : Aluminum
Impeller : UL94V-O Reinforced Plastic
Bearing : Ball Bearing
Lead Wire
: AWG22, UL3266
or Terminal : Faston #110 or equivalent
Expected Life
Failure Rate: 10%
25°C 50,000 Hours
Motor Structure: Shaded Pole Induction Motor
Motor Protection: Impedance Protection
Insulation Resistance:
 10MΩoroverwithaDC500VMegger
Dielectric Withstand Voltage: AC 700V 1s
Allowable Ambient Temperature Range:
-10°C ~ +70°C (Operating)
-40°C ~ +70°C (Storage)
(non-condensing environment) 5
15
25
35
45
55
.22
.18
.14
.10
.06
.02
4 8 28 24 20 16 12 36 32
CFM
1.0 .90 .79 .65 .56 .45 .34 .22 .11
Static Pressure
Ps
(Pa)
Air Flow
(m3/min)
H
J
K
L
In H2O
INLET SIDE / OUTLET SIDE
(φ88.0)
4 (φ4.3)
φ3.46
.169
(77)
2.815
(71.5)
2.815
(71.5)
3.03
(77)
3.03
AIR
(3.4)
NAME PLATE
Flange Type
ROTATION
Legacy Part No. 3115FS
Rotation:Counterclockwise AirflowOutlet:AirInOverStruts *1:MaximumValuesinFreeAir
*2:AverageValuesinFreeAir
*3:MinimumValuesinFreeAir
Specifications
Rated Frequency Starting CurrentInputSpeed Max. Max.Static NoiseMass
MODEL LEGACY P/N Voltage Voltage Power AirFlow Pressure
(V) (Hz) (V) (A)*1 (W) (min-1)*2 CFM*1 (m3/min)*2 in H2O (Pa)*2 (dB)*2 (g)
08038FB-A1H-EA-00 3115FS-12T-B00-A00 115 60 75 0.045 4.0 1850 18.0 0.51 .07 17.5 31 340
08038FB-A1J-EA-00 3115FS-12T-B10-A00 115 60 75 0.087 6.5 2100 22.0 0.62 .09 22.5 36 340
08038FB-A1K-EA-00 3115FS-12T-B20-A00 115 60 75 0.090 7.5 2700 27.0 0.76 .13 32.5 40 340
08038FB-A1L-EA-00 3115FS-12T-B30-A00 115 60 75 0.100 8.5 3250 32.0 0.90 .18 45.0 44 340
08038FB-B3J-EA-00 3115FS-23T-B10-A00 230 60 175 0.050 6.5 2050 20.0 0.57 .09 22.5 35 340
08038FB-B3K-EA-00 3115FS-23T-B20-A00 230 60 175 0.060 7.5 2750 28.0 0.79 .13 32.5 40 340
08038FB-B3L-EA-00 3115FS-23T-B30-A00
230 60 175 0.065 8.0 3250 33.0 0.93 .18 45.0 44 340
NMBTC.COM / 248.919.2250

Products related to this Datasheet

FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 115VAC TERM
FAN AXIAL 80X38MM 230VAC WIRE
FAN AXIAL 80X38MM 115VAC TERM
FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 230VAC TERM
FAN AXIAL 80X38MM 115VAC TERM
FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 230VAC TERM
FAN AXIAL 80X38MM 230VAC WIRE
FAN AXIAL 80X38MM 115VAC TERM
FAN AXIAL 80X38MM 230VAC TERM
FAN AXIAL 80X38MM 230VAC WIRE