Liger Programmer's Ref Manual Datasheet by VersaLogic Corporation
View All Related Products | Download PDF Datasheet
Programmer’s
Reference
Manual
REV. March 2019
Liger
(VL-EPM-43)
Intel® Core™-based Computer with Dual
Ethernet, Video, USB, SATA, Serial I/O, Digital
I/O, Trusted Platform Module security,
Counter/Timers, Mini PCIe, mSATA, SPX, and
PC/104-Plus™ Interface

Liger (VL- EPM-43) Programmer’s Reference Manual ii
WWW.VERSALOGIC.COM
12100 SW Tualatin Road
Tualatin, OR 97062-7341
(503) 747-2261
Fax (971) 224-4708
Copyright © 2017-2018 VersaLogic Corp. All rights reserved.
Notice:
Although every effort has been made to ensure this document is error-free, VersaLogic makes no representations or
warranties with respect to this product and specifically disclaims any implied warranties of merchantability or fitness
for any particular purpose.
VersaLogic reserves the right to revise this product and associated documentation at any time without obligation to
notify anyone of such changes.
* Other names and brands may be claimed as the property of others.

Liger (VL- EPM-43) Programmer’s Reference Manual iii
Product Release Notes
Release 1.2
Updated Digital I/O information on page 2
Release 1.1
Updated Uartmode1 – Uart Mode Register #1 section
Release 1
First release of this document.
Support
The EPM-43 support page, at https://versalogic.com/products/DS.asp?ProductID=284 contains
additional information and resources for this product including:
Reference Manual (PDF format)
Operating system information and software drivers
Data sheets and manufacturers’ links for chips used in this product
BIOS information and upgrades
Utility routines and benchmark software
The VersaTech KnowledgeBase is an invaluable resource for resolving technical issues with
your VersaLogic product.
VersaTech KnowledgeBase

iv Liger (VL- EPM-43) Programmer’s Reference Manual
Contents
Overview ........................................................................................................................ 1
Related Documents ............................................................................................................. 1
System Resources and Maps ....................................................................................... 2
Memory Map ...................................................................................................................... 2
Interrupts ............................................................................................................................. 2
FPGA Registers ............................................................................................................. 4
FPGA I/O Space ................................................................................................................. 4
FPGA Register Map ........................................................................................................... 5
FPGA Register Descriptions............................................................................................. 10
Product Information Registers ............................................................................. 10
BIOS and Jumper Status Register ........................................................................ 11
Timer Registers .................................................................................................... 12
SPI Control Registers .......................................................................................... 15
SPI Data Registers ............................................................................................... 17
SPI Debug Control Register and mSATA/PCIe Select Control Register ............ 18
Miscellaneous FPGA Registers ........................................................................... 19
Programming Information for Hardware Interfaces .................................................. 37
Processor WAKE# Capabilities........................................................................................ 37
Watchdog Timer ............................................................................................................... 37
Industrial I/O Functions and SPI Interface ....................................................................... 38
Programmable LED .......................................................................................................... 38

Liger (VL- EPM-43) Programmer’s Reference Manual 1
Overview
This document provides information for users requiring register-level information for developing
applications with the VL-EPM-43.
Related Documents
The following documents available are on the EPM-43 Product Support Web Page:
EPM-43 Hardware Reference Manual – provides information on the board’s hardware features
including connectors and all interfaces.
This document is available through the software page:
VersaAPI Installation and Reference Guide – describes the shared library of API calls for reading
and controlling on-board devices on certain VersaLogic products.
1
1

2 Liger (VL- EPM-43) Programmer’s Reference Manual
System Resources and Maps
Memory Map
Table 1: Memory Map
Address Range Description
00000h – 9FFFFh Legacy system (DOS) area
A0000h – B7FFFh ISA memory area (VGA frame buffer is not accessible)
B8000h – BFFFFh Text mode buffer
C0000h – CFFFFh Video BIOS area
D0000h – DFFFFh PCI ROM expansion area
E0000h – FFFFFh Legacy BIOS (reserved)
Interrupts
The LPC SERIRQ is used for interrupt interface to the Skylake SoC.
Each of the following devices can have an IRQ interrupt assigned to it and each with an interrupt enable
control for IRQ3, IRQ4, IRQ5, IRQ6, IRQ7, IRQ9, IRQ10, and IRQ11:
8254 timers (with three interrupt status bits)
8 digital I/Os (with 8 interrupt status bits)
8 AUX GPIOs (with one interrupt status bit)
COM 1 UART (with 16550 interrupt status bits)
COM 2 UART (with 16550 interrupt status bits)
Watchdog timer (one status bit)
SPX expansion interface (status is determined by the devices on this interface). This uses selects from
four of the “usual” IRQs.
Thermal event and battery-low interrupts
ISA interrupts
The ISA bus supports 11 interrupts: IRQ3, IRQ4, IRQ5, IRQ6, IRQ7, IRQ9, IRQ10, IRQ11, IRQ12,
IRQ14, and IRQ15. There is an interrupt enable control for each and by default they are all disabled. ISA
bus interrupts simply pass through to the SERIRQ (no capture in the FPGA).
Common interrupts can be assigned to multiple devices if software can deal with it (this is common on
UARTs being handled by a common ISR).
Interrupt status bits for everything except the UARTs will “stick” and are cleared by a “write-one” to a
status register bit. The 16550 UART interrupts behave as defined for the 16550 registers and are a pass-
through to the LPC SERIRQ.
Per the VersaAPI standard, anytime an interrupt on the SERIRQ is enabled, the slot becomes active. All
interrupts in the SERIRQ are high-true so when the slot becomes active, the slot will be low when there is
no interrupt and high when there is an interrupt.
2

System Resources and Maps
Liger (VL- EPM-43) Programmer’s Reference Manual 3
Table 2: I/O Map
I/O Address Range Device/Owner
2F8h – 2FFh COM2 serial port default
3B0h – 3DFh Legacy VGA registers
3F8h – 3FFh COM1 serial port default
400h – 47Fh ACPI / Power management (reserved)
500h – 5FFh PCH GPIO (reserved)
C80h – CBBh EPM-43 FPGA Board Control Registers
CBCh – CBFh EPM-43 FPGA 8254 Timer Registers

FPGA Registers
4 Liger (VL- EPM-43) Programmer’s Reference Manual
FPGA Registers
FPGA I/O Space
The FPGA is mapped into I/O space on the LPC bus. The address range is mapped into 64 byte I/O
window.
FPGA access: LPC I/O space
FPGA access size: All 8-bit byte accesses (16-bit like registers are aligned on 16-bit word boundaries
to make word access possible in software but the LPC bus still splits the accesses into two 8-bit
accesses)
FPGA address range: 0xCC0 to 0xCCF (64-byte window)
The three 8254 timers only require four bytes of addressing and are located at the end of the 64-byte I/O
block. The only requirement is that the base address must be aligned on a 4-byte block. Table 4 lists the
FPGA’s I/O map.
Table 3: FPGA I/O Map
Address Range Device Size
0xCC0-0xCCF FPGA registers 16 bytes
3

FPGA Registers
5 Liger (VL- EPM-43) Programmer’s Reference Manual
FPGA Register Map
Register Access Key
Reset Status Key
R/W Read/Write POR Power-on reset (only resets one time when input power comes on)
RO Read-only (status or reserved) Platform Resets prior to the processor entering the S0 power state (that is, at power-on
and in sleep states)
R/WC Read-status/Write-1-to-Clear resetSX
• If FPGA_PSEN is a '0' in MISCSR1 (default setting), then this is the
same as the Platform reset.
• If FPGA_PSEN is a programmed to a '1', then it is the same as the
Power-On Reset (POR).
WO Write-Only n/a • Reset doesn't apply to status or reserved registers
ROC Read-Only and clear-to-0 after reading
RSVD Reserved. Only write 0 to this bit; ignore all read values.
I/O
Address
Offset Reset D7 D6 D5 D4 D3 D2 D1 D0
C80 0 Platform PLED PRODUCT_CODE
C81 1 n/a REV_LEVEL EXTEMP CUSTOM BETA
C82 2 Platform BIOS_JMP BIOS_OR BIOS_SEL LED_DEBUG WORKVER 0 GPI_JMP 0
C83 3 Platform IRQEN IRQSEL2 IRQSEL1 IRQSEL0 0 IMASK_TC5 IMASK_TC4 IMASK_TC3
C84 4 Platform INTRTEST TMRTEST TMRIN4 TMRIN3 0 ISTAT_TC5 ISTAT_TC4 ISTAT_TC3
C85 5 Platform TIM5GATE TIM4GATE TIM3GATE TM45MODE TM4CLKSEL TM3CLKSEL TMROCTST TMRFULL
C86 6 n/a 0 0 0 0 0 0 0 0

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 6
I/O
Address
Offset Reset D7 D6 D5 D4 D3 D2 D1 D0
C87 7 n/a 0 0 0 0 0 0 0 0
C88 8 Platform CPOL CPHA SPILEN1 SPILEN0 MAN_SS SS2 SS1 SS0
C89 9 Platform IRQSEL1 IRQSEL0 SPICLK1 SPICLK0 HW_IRQ_EN LSBIT_1ST HW_INT BUSY
C8A A Platform msb <============> lsb
C8B B Platform msb <============> lsb
C8C C Platform msb <============> lsb
C8D D Platform msb <============> lsb
C8E E Platform 0 MUXSEL2 MUXSEL1 MUXSEL0 0 SERIRQEN SPILB 0
C8F F n/a 0 0 0 0 0 0 0 0
C90 10 POR 0 0 0 0 0 0 AUX_PSEN MINI_PSDIS
C91 11 POR 0 W_DISABLE ETH1_OFF ETH0_OFF 0 0 0 0
C92 12 Platform 0 0 0 0 0 PBRESET 0 0
C93 13 n/a 0 0 0 0 0 0 0 0
C94 14 n/a 0 0 0 0 0 0 0 0
C95 15 n/a 0 0 0 0 0 0 0 0
C96 16 n/a 0 0 0 0 0 0 0 0
C97 17 n/a 0 0 0 0 0 0 0 0
C98 18 n/a 0 0 0 0 0 0 0 0
C99 19 n/a 0 0 0 0 0 0 0 0
C9A 1A n/a 0 0 0 0 0 0 0 0
C9B 1B n/a 0 0 0 0 0 0 0 0
C9C 1C n/a 0 0 0 0 0 0 0 0

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 7
I/O
Address
Offset Reset D7 D6 D5 D4 D3 D2 D1 D0
C9D 1D n/a 0 0 0 0 0 0 0 0
C9E 1E n/a 0 0 0 0 0 0 0 0
C9F 1F n/a 0 0 0 0 0 0 0 0
CA0 20 n/a 0 0 0 0 0 0 0 0
CA1 21 resetSX DIR_GPIO8 DIR_GPIO7 DIR_GPIO6 DIR_GPIO5 DIR_GPIO4 DIR_GPIO3 DIR_GPIO2 DIR_GPIO1
CA2 22 resetSX POL_GPIO8 POL_GPIO7 POL_GPIO6 POL_GPIO5 POL_GPIO4 POL_GPIO3 POL_GPIO2 POL_GPIO1
CA3 23 resetSX OUT_GPIO8 OUT_GPIO7 OUT_GPIO6 OUT_GPIO5 OUT_GPIO4 OUT_GPIO3 OUT_GPIO2 OUT_GPIO1
CA4 24 n/a IN_GPIO8 IN_GPIO7 IN_GPIO6 IN_GPIO5 IN_GPIO4 IN_GPIO3 IN_GPIO2 IN_GPIO1
CA5 25 Platform
IMASK_GPIO
8
IMASK_GPIO
7
IMASK_GPIO6 IMASK_GPIO5 IMASK_GPIO4 IMASK_GPIO3 IMASK_GPIO2 IMASK_GPIO1
CA6 26 Platform ISTAT_GPIO8 ISTAT_GPIO7 ISTAT_GPIO6 ISTAT_GPIO5 ISTAT_GPIO4 ISTAT_GPIO3 ISTAT_GPIO2 ISTAT_GPIO1
CA7 27 resetSX MODE_GPIO8 MODE_GPIO7 MODE_GPIO6 MODE_GPIO5 MODE_GPIO4 MODE_GPIO3 MODE_GPIO2 MODE_GPIO1
CA8 28 Platform IRQEN IRQSEL2 IRQSEL1 IRQSEL0 0 RESET_EN WDT_EN WDT_STAT
CA9 29 Platform msb <============> lsb
CAA 2A Platform 0 0 0 0 0 0 COM2_MODE COM1_MODE
CAB 2B Platform IRQEN IRQSEL2 IRQSEL1 IRQSEL0 0 0 0 0
CAC 2C Platform 0 0 0 0 0 0 0 FAN_OFF
CAD 2D n/a 0 0 0 0 0 0 0 0
CAE 2E Platform msb <============> lsb
CAF 2F Platform msb <============> lsb
CB0 30 Platform IRQEN IRQSEL2 IRQSEL1 IRQSEL0
IMASK_BATTLO
W
IMASK_EVENT
IMASK_THER
M
IMASK_ALERT
CB1 31 Platform BATTLOW 0 0 0 ISTAT_BATTLOW ISTAT_EVENT ISTAT_THERM ISTAT_ALERT
CB2 32 Platform IRQEN IRQSEL2 IRQSEL1 IRQSEL0 UART1_BASE3 UART1_BASE UART1_BASE1 UART1_BASE

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 8
I/O
Address
Offset Reset D7 D6 D5 D4 D3 D2 D1 D0
2
0
CB3 33 Platform IRQEN IRQSEL2 IRQSEL1 IRQSEL0 UART2_BASE3
UART2_BASE
2
UART2_BASE1
UART2_BASE
0
CB4 34 n/a 0 0 0 0 0 0 0 0
CB5 35 n/a 0 0 0 0 0 0 0 0
CB6 36 Platform 0 0 UART2_485ADC UART1_485ADC 0 0 UART2_EN UART1_EN
CB7 37 Platform 0 0 0 0 0 0 0 FAST_MODE
CB8 38 n/a 0 0 0 0 0 0 0 0
CB9 39 n/a 0 0 0 0 0 0 0 0
CBA 3A n/a 0 0 0 0 0 0 0 0
CBB 3B n/a 0 0 0 0 0 0 0 0
CBC 3C Platform msb <============> lsb
CBD 3D Platform msb <============> lsb
CBE 3E Platform msb <============> lsb
CBF 3F Platform msb <============> lsb
0-C7F
--
--
Unknown
CC0
40
Platform
PLED
PRODUCT_CODE
CC1
41
n/a
REV_LEVEL
EXTEMP
CUSTOM
BETA
CC2
42
n/a
WORKVER
0
0
0
0
0
0
0
CC3
43
n/a
0
0
0
0
0
0
0
0
CC4
44
Platform
UART1_EN
0
0
0
UART1_BASE3
UART1_BASE
2
UART1_BASE1
UART1_BASE
0
CC5
45
Platform
UART2_EN
0
0
0
UART2_BASE3
UART2_BASE
2
UART2_BASE1
UART2_BASE
0

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 9
I/O
Address
Offset Reset D7 D6 D5 D4 D3 D2 D1 D0
CC6
46
n/a
0
0
0
0
0
0
0
0
CC7
47
n/a
0
0
0
0
0
0
0
0
CC8
48
Platform
ISA_IRQ11
ISA_IRQ10
ISA_IRQ9
ISA_IRQ7
ISA_IRQ6
ISA_IRQ5
ISA_IRQ4
ISA_IRQ3
CC9
49
Platform
ISA_ACCESS
0
0
0
0
ISA_IRQ15
ISA_IRQ14
ISA_IRQ12
CCA
4A
Platform
IRQ3MAP3
IRQ3MAP2
IRQ3MAP1
IRQ3MAP0
IRQ4MAP3
IRQ4MAP2
IRQ4MAP1
IRQ4MAP0
CCB
4B
n/a
0
0
0
0
0
0
0
0
CCC
4C
n/a
0
0
0
0
0
0
0
0
CCD
4D
n/a
0
0
0
0
0
0
0
0
CCE
4E
n/a
0
0
0
0
0
0
0
0
CCF
4F
n/a
0
0
0
0
0
0
0
0
CD0-
FFFF
--
--
Unknown

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 10
FPGA Register Descriptions
Register Access Key
R/W Read/Write
RO Read-only (status or reserved)
R/WC Read-status/Write-1-to-Clear
RSVD Reserved. Only write 0 to this bit; ignore all read values.
Product Information Registers
This register drives the PLED on the paddleboard. It also provides read access to the product code.
Table 4: PCR – Product Code and LED Register
Bit Identifier Access Default Description
7 PLED R/W 0
Drives the programmable LED on the paddleboard.
0 – LED is off (default)
1 – LED is on (can be used by software)
6-0 PRODUCT_CODE RO “0010110” Product Code for the EPM-43 (0x16)
Table 5: PSR – Product Status Register
Bit Identifier Access Default Description
7:3 REV_LEVEL[4:0] RO N/A
Revision level of the PLD (incremented every FPGA release)
0 – Indicates production release revision level when BETA
status bit (bit 0) is set to ‘0’
1 – Indicates development release revision level when BETA
status bit (bit 0) is set to ‘1’
2 EXTEMP RO N/A
Extended or Standard Temp Status (set via external resistor):
0 – Standard Temp
1 – Extended Temp (probably always set)
1 CUSTOM RO N/A
Custom or Standard Product Status (set in FPGA):
0 – Standard Product
1 – Custom Product or PLD/FPGA
0 BETA RO N/A
Beta or Production Status (set in FPGA):
1 – Beta (or Debug)
0 – Production

FPGA Registers
11 Liger (VL- EPM-43) Programmer’s Reference Manual
BIOS and Jumper Status Register
Table 6: SCR –Status/Control Register
Bits Identifier Access Default Description
7 WORKVER RO N/A Status used to indicate that the FPGA is Not Officially Released and
is still in a working state. This bit should only be set on the FPGA
developers boards.
0 – FPGA is Released
1 – FPGA is in a Working State (Not Released … Don’t trust it)
Note: This is kind of the usual position this bit lands (no other
reason)
6-3
RESERVED
RO
0
Reserved – Writes are ignored. Reads always return 0
2-0 RESERVED RO N/A Reserved – Writes are ignored. Reads normally always return 0
(though they may be used for sub-version indicators if WORKVER is
set to a ‘1’)

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 12
Timer Registers
The FPGA implements an 8254-compatible timer/counter that includes three 16-bit timers.
Table 7: TICR – 8254 Timer Interrupt Control Register
Bit Identifier Access Default Description
7 IRQEN R/W 0
8254 Timer interrupt enable/disable:
0 – Interrupts disabled
1 – Interrupts enabled
6-4 IRQSEL(2:0) R/W 000
8254 Timer interrupt IRQ select in LPC SERIRQ:
000 – IRQ3
001 – IRQ4
010 – IRQ5
011 – IRQ10
100 – IRQ6
101 – IRQ7
110 – IRQ9
111 – IRQ11
3
RESERVED
RO
0
Reserved. Writes are ignored; reads always return 0.
2 IMSK_TC5 R/W 0
8254 timer #5 interrupt mask:
0 – Interrupt disabled
1 – Interrupt enabled
1 IMSK_TC4 R/W 0
8254 timer #4 interrupt mask:
0 – Interrupt disabled
1 – Interrupt enabled
0 IMSK_TC3 R/W 0
8254 timer #3 interrupt mask:
0 – Interrupt disabled
1 – Interrupt enabled

FPGA Registers
13 Liger (VL- EPM-43) Programmer’s Reference Manual
Table 8: TISR – 8254 Timer Interrupt Status Register
Bit Identifier Access Default Description
7
RESERVED
RO
0
Reserved. Writes are ignored; reads always return 0.
6
RESERVED
RO
0
Reserved. Writes are ignored; reads always return 0.
5
RESERVED
RO
0
Reserved. Writes are ignored; reads always return 0.
4
RESERVED
RO
0
Reserved. Writes are ignored; reads always return 0.
3
RESERVED
RO
0
Reserved. Writes are ignored; reads always return 0.
2 ISTAT_TC5 RW/C N/A
Status for the 8254 Timer #5 output (terminal count) interrupt
when read. This bit is read-status and a write-1-to-clear.
0 – Timer output (terminal count) has not transitioned from 0 to
a 1 level
1 – Timer output (terminal count) has transitioned from a 0 to a
1 level
1 ISTAT_TC4 RW/C N/A
Status for the 8254 Timer #4 output (terminal count) interrupt
when read. This bit is read-status and a write-1-to-clear.
0 – Timer output (terminal count) has not transitioned from 0 to
a 1 level
1 – Timer output (terminal count) has transitioned from a 0 to a
1 level
0 ISTAT_TC3 RW/C N/A
Status for the 8254 Timer #3 output (terminal count) interrupt
when read. This bit is read-status and a write-1-to-clear.
0 – Timer output (terminal count) has not transitioned from 0 to
a 1 level
1 – Timer output (terminal count) has transitioned from a 0 to a
1 level

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 14
Table 9: TCR – 8254 Timer Control Register
Bit Identifier Access Default Description
7 TMR5GATE R/W 0
Debug/Test Only: Controls the “gate” signal on 8254 timer #5 when not
using an external gate signal:
0 – Gate on signal GCTC5 is disabled
1 – Gate on signal GCTC5 is enabled
Always set to 0 when configuring timer modes except when TMRFULL
is ‘0’ and then it should be set to ‘1’ and not changed unless using
internal clocking.
6 TMR4GATE R/W 0
Controls the “gate” signal on 8254 timer #4 when not using an external
gate signal:
0 – Gate on signal GCTC4 is disabled
1 – Gate on signal GCTC4 is enabled
Always set to 0 when configuring timer modes except when TMRFULL
is ‘0’ and then it should be set to ‘1’ and not changed unless using
internal clocking
5 TMR3GATE R/W 0
Controls the “gate” signal on 8254 timer #3 when not using an external
gate signal:
0 – Gate on signal GCTC3 is disabled
1 – Gate on signal GCTC3 is enabled
Always set to 0 when configuring timer modes except when TMRFULL
is ‘0’ and then it should be set to ‘1’ and not changed unless using
internal clocking
4 TM45MODE R/W 0
Mode to set timers #4 and #5 in:
0 – Timer #4 and #5 form one 32-bit timer controlled by timer #1 signals
1 – Timer #4 and Timer #5 are separate 16-bit timers with their own
control signals.
Almost always used in 32-bit mode especially when TMRFULL is a ‘0’
(the 16-bit timer #5 if of limited use)
3 TM4CLKSEL R/W 0
Timer #4 Clock Select:
0 – Use internal 4.125 MHz clock (derived from PCI clock)
1 – Use external ICTC4
Timer #5 is always on internal clock if configured as a 16-bit clock
2 TM3CLKSEL R/W 0
Timer #3 Clock Select:
0 – Use internal 4.125 MHz clock (derived from PCI clock)
1 – Use external ICTC3 assigned to Digital I/O
1
RESERVED
RO
0
Reserved. Writes are ignored; reads always return 0.
0 TMRFULL R/W 0
DIOs to use for timer signals (TMREN must be a ‘1’ in the DIOCR
register to use the timers).
0 – 4-wire timers and DIO16-DIO13 are external timer control signals
1 – 8-wire and DIO16-DIO9 are external timer control signals
Because the gates-controls are not connected to digital I/Os when
TMRFULL is a ‘0’, the TIMxGATE gate controls in this register are used
so they need to be set to ‘1’ and should not be toggled during operation
with external timers (since there is no continuous clock to synchronize
them to) but can be toggled if using the internal clock. If you need
gating in external modes, set TMRFULL to a ‘1’.

FPGA Registers
15 Liger (VL- EPM-43) Programmer’s Reference Manual
SPI Control Registers
These are placed at the traditional offset 0x8 location. Only external SPX interface devices use this
interface. Because the board uses a 9-pin SPX connector, only two devices are supported.
SPICONTROL
Table 10: SPI Interface Control Register
Bit Identifier Access Default Description
7 CPOL R/W 0
SPI clock polarity – Sets the SCLK idle state.
0 – SCLK idles low
1 – SCLK idles high
6 CPHA R/W 0
SPI clock phase – Sets the SCLK edge on which valid data will be
read.
0 – Data is read on rising edge
1 – Data is read on falling edge
5-4 SPILEN(1:0) R/W 00
Determines the SPI frame length. This selection works in manual
and auto slave select modes.
00 – 8-bit
01 – 16-bit
10 – 24-bit
11 – 32-bit
3 MAN_SS R/W 0
Determines whether the slave select lines are asserted through
the user software or are automatically asserted by a write to
SPIDATA3.
0 - The slave select operates automatically
1 - The slave select line is controlled manually through
SPICONTROL bits SS[2:0]
2-0 SS(2:0) R/W 000
SPI slave device selection:
000 – None
001 – SS0#
010 – SS1#
011 – Undefined (ignored)
100 – Undefined (ignored)
101 – Undefined (ignored)
110 – Undefined (ignored)
111 – Undefined (ignored)

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 16
SPISTATUS
The SPX interrupt is not connected on this product. The control bits and status associated are still defined in
the register set but the SPX interrupt will always be de-asserted.
Table 11: SPI Interface Status Register
Bits Identifier Access Default Description
7-6 IRQSEL[1:0] R/W 00
The SPX interrupt is not connected on this product (always de-
asserted).
Selects which IRQ will be enabled if HW_IRQ_EN = 1. Interrupts
are not used on this board, so this just becomes a read/write non-
functional field.
00 – IRQ3
01 – IRQ4
10 – IRQ5
11 – IRQ10
Note: These are the first four interrupts in the “usual” LPC
SERIRQ group of eight interrupts.
5-4 SPICLK(1:0) R/W 00
Selects one of four SCLK frequencies. This is based on a 33 MHz
LPC clock.
00 – 1.03125 MHz (33 MHz/32)
01 – 2.0625 MHz (33 MHz/16)
10 – 4.125 MHz (33 MHz/8)
11 – 8.25 MHz (33 MHz/4)
3 HW_IRQ_EN R/W 0
The SPX interrupt is not connected on this product (always de-
asserted).
This enables the selected IRQ to be activated by a SPI device that
is configured to use its interrupt capability.
0 - IRQs are disabled for SPI operations.
1 - The IRQ can be asserted
2 LSBIT_1ST R/W 0
Controls the SPI shift direction from the SPIDATA(x) registers.
0 - Data is left-shifted (MSB first).
1 - Data is right-shifted (LSB first)
1 HW_INT RO 0
SPX interrupt is not connected on this product (always de-
asserted).
Status flag which indicates when the hardware SPX signal SINT# is
asserted.
0 - The hardware interrupt SINT# is de-asserted.
1 - An interrupt is present on SINT#
If HW_IRQ_EN= 1, the selected IRQ will also be asserted by the
hardware interrupt. HW_INT is read-only and is cleared when the
external hardware interrupt is no longer present.
0 BUSY RO N/A
Status flag which indicates when an SPI transaction is underway.
I2C is so slow that there is no reason to ever poll this.
0 - The SPI bus is idle.
1 - SCLK is clocking data in/out of the SPIDATA(x) registers (that
is, busy)

FPGA Registers
17 Liger (VL- EPM-43) Programmer’s Reference Manual
SPI Data Registers
There are four data registers used on the SPI interface. How many are used depends on the device being
communicated with. SPIDATA0 is typically the least significant byte and SPIDATA3 is the most
significant byte. Any write to the most significant byte SPIDATA3 initiates the SCLK and, depending on
the MAN_SS state, will assert a slave select to begin an SPI bus transaction.
Data is sent according to the LSBIT_1ST setting. When LSBIT_1ST = 0, the MSbit of SPIDATA3 is sent
first and received data will be shifted in the LSbit of the selected frame size determined by SPILEN1 and
SPILEN0. When LSBIT_1ST = 1, the LSbit of the selected frame size is sent first and the received data will
be shifted in the MSbit of SPIDATA3.
SPIDATA0 (Least Significant Byte)
D7
D6
D5
D4
D3
D2
D1
D0
MSB LSB
SPIDATA1
D7 D6 D5 D4 D3 D2 D1 D0
MSB LSB
SPIDATA2
D7 D6 D5 D4 D3 D2 D1 D0
MSB LSB
SPIDATA3 (Most Significant Byte) [Cycle Trigger Register]
D7 D6 D5 D4 D3 D2 D1 D0
MSB LSB

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 18
SPI Debug Control Register and mSATA/PCIe Select Control Register
This register is only used to set an SPI loopback (debug/test only) but is also used for the mSATA/PCIe
Minicard Mux select.
Table 12: SPI – SPI Debug Control Register
Bit Identifier Access Default Description
7 Reserved RO 0 Reserved. Writes are ignored; reads always return 0.
6-4
MUXSEL(2:0) R/W 000
mSATA/PCIe Mux selection for Minicard slot (and 2nd SATA
connector):
• 000 – Select mSATA using only pin 43 (MSATA_DETECT). This
is an Intel-mode that is reliable for PCIe Minicards but not for
mSATA modules that inadvertently ground this signal.
• 001 – Use only Pin 51 (PRES_DISABLE2#). This is the default
method and is defined in the Draft mSATA spec but some
Minicards use it as a second wireless disable.
• 010 – Use either Pin 43 or Pin 51. This will work just like 001
because Pin 43 is disabled by an FPGA pull-down.
• 011 – Force PCIe mode on the Minicard
• 100 – Force mSATA mode on the Minicard.
• 101 – Undefined (same as 000)
• 110 – Undefined (same as 000)
• 111 – Undefined (same as 000)
Note: When the Minicard uses PCIe, the SATA channel automatically
switches to the SATA connector.
3
Reserved
RO
0
Reserved. Writes are ignored; reads always return 0.
2 SERIRQEN R/W 0
When an IRQ is assigned a slot in the SERIRQ, it will drive the slot with
the interrupt state, but this bit must be set to a ‘1’ to do that.
0 – Slots assigned to SERIRQ are not driven (available for other
devices).
1 – Slots assigned to SERIRQ are driven with their current interrupt
state (which is low since interrupts are high-true).
This is because the default interrupt settings in this FPGA can conflict
with other interrupts if the VersaAPI is not being used (for example,
console redirect using IRQ3).
1 SPILB R/W 0
Debug/Test Only: Used to loop SPI output data back to the input
(debug/test mode).
0 – Normal operation
1 – Loop SPI output data back to the SPI input data (data output still
active)
0 RESERVED RO 0 Reserved. Writes are ignored; reads always return 0.

FPGA Registers
19 Liger (VL- EPM-43) Programmer’s Reference Manual
Miscellaneous FPGA Registers
MISCR1 – Miscellaneous Control Register #1
This is a register in the always-on power well of the FPGA. It holds its state during sleep modes and can
only be reset by a power cycle. This is a placeholder register for features like pushing the power-button and
also for software initiated resets should those be needed. This register is only reset by the main power-on
reset since it must maintain its state in Sleep modes (for example, S3).
Table 13: MISCR1 – Misc. Control Register #1
Bits Identifier Access Default Description
7-2
Reserved
RO
000000
Reserved. Writes are ignored; reads always return 0.
1 FPGA_PSEN R/W 0
FPGA digital I/O and AUX GPIO bank I/O power enable
0 – The digital I/O and AUX GPIO bank will be powered down in
sleep modes (only power in S0)
1 – The digital I/O and AUX GPIO bank will not be powered down in
sleep modes and the configuration will remain.
The FPGA 3.3 V I/O bank power switch is controlled by the “OR” of
the S0 power control signal and FPGA_PSEN.
Note: Some register resets are conditional on the state of
FPGA_PSEN
0 MINI_PSDIS R/W 0
Minicard 3.3 V power disable
0 – Minicard 3.3 V power stays on always (this is normally how
minicards operate if they support any Wake events)
1 – Minicard 3.3 V power will be turned off when not in S0 (in sleep
modes).
The Minicard 3.3 V power switch is controlled by the “OR” of the S0
power control signal and the inverse of MINI_PSDIS.
MISCR2 – Miscellaneous Control Register #2
This is a register in the always-on power well of the FPGA. It holds its state during sleep modes and can
only be reset by a power cycle. It is primarily used for control signals for the always-powered Ethernet
controllers and the USB hubs. This register is only reset by the main power-on reset since it must maintain
its state in sleep modes (for example, S3).

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 20
Table 14: MISCSR2 – Misc. Control Register #2
Bit Identifier Access Default Description
7 USB_HUBMODE R/W 0
Determines whether the hub resets only once (to support wake-up
from sleep modes on USB ports) or resets every time it enters sleep
modes using the platform reset:
0 – USB hub is reset once at power on. Use USB_HUBDIS to
manually control the reset if necessary. This supports USB wake-up
modes
1 – USB hub is reset by platform reset every time (will be reset when
entering all sleep modes). USB ports cannot be used to wake-up
6 W_DISABLE R/W 0
Used to control the W_DISABLE (Wireless Disable) signal going to
the PCIe Mincard:
0 – W_DISABLE signal is not asserted (Enabled)
1 – W_DISABLE signal is asserted (Disabled)
Note: There are other control sources that can be configured to
control this signal and if enabled the control becomes the “OR” of all
sources
5 ETHOFF1 R/W 0
Used to disable the Ethernet controller #1 (controls the ETH_OFF#
input to the I210-IT):
0 – Ethernet controller is enabled (On)
1 – Ethernet controller is disabled (Off)
4 ETHOFF0 R/W 0
Used to disable the Ethernet controller #0 (controls the ETH_OFF#
input to the I210-IT):
0 – Ethernet controller is enabled (On)
1 – Ethernet controller is disabled (Off)
3 USB_USBID R/W 0
Set to use the “ID” signal on the on-board USB 3.0 signal to control
the VBUS power. USB OTG (on-the-go) uses this signal to tell
whether an “A” or “B” cable is plugged in a micro-USB 3.0 “AB”
connector. When USB_USBID is set to a ‘1’, an “A” cable will turn
VBUS power on and a “B” will turn it off (because “B” devices are not
supported).
0 – Do not use “ID” signal to control VBUS power (VBUS power
controlled only by USB_OBDIS)
1 – Use “ID” signal to control VBUS power (USB_OBDIS will still
disable VBUS power)
2 USB_HUBDIS R/W 0
Control the reset on the USB2513B Hub.
0 – USB2513 hub is enabled (reset released)
1 – USB2513 hub is in reset
1 USB_PBDIS R/W 0
Disable control for the paddleboard USB port VBUS power switches
(there are two power-switches but they have a common power
enable and overcurrent status)
0 – VBUS power switches are enabled
1 – VBUS power switched are disabled.
Note: The I2164 power switches latch-off in overcurrent and can
only be re-enabled by a power-cycle or by setting this bit to a 1, wait
>1 ms, and then a 0
0 USB_OBDIS R/W 0
Disable control for the on-board USB port VBUS power switches
(there are two with a common overcurrent):
0 – VBUS power switches are enabled
1 – VBUS power switched are disabled.
Note: The I2164 power switches latch-off in overcurrent and can
only be re-enabled by a power-cycle of by setting this bit to a 1 and
then a 0 with at least 1 ms in between

FPGA Registers
21 Liger (VL- EPM-43) Programmer’s Reference Manual
MISCR3 – Miscellaneous Control Register #3
This register sets the SMBus addresses on the 4-Port PCIe Switch.
Table 15: MISCR3 – Misc. Control Register #3
Bits Identifier Access Default Description
7-4
Reserved
RO
0000
Reserved. Writes are ignored; reads always return 0.
3 USB_PBOC RO N/A
Reads the overcurrent status for the USB paddleboard power
switches (there are two power switches for the four ports but they
have a common overcurrent status).
0 – Overcurrent is not asserted (power switch is on)
1 – Overcurrent is asserted (power switch is off)
2 PBRESET R/W ---
When written to, this will do the same thing as pushing the reset
button, which could be useful for a software-initiated watchdog.
0 – No action
1 – Activate the reset push-button
Note: Because this generates a reset that will reset this register, it
is not likely a value of a ‘1’ can ever be read-back, so it is
somewhat “write-only”.
1-0
Reserved
RO
00
Reserved. Writes are ignored; reads always return 0.

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 22
AUXDIR – AUX GPIO Direction Control Register
This register controls the direction of the eight AUX GPIO signals.
This reset depends on the state of the FPGA_PSEN signal. If FPGA_PSEN is a ‘0’ then the reset is the
power-on and Platform Reset. If FPGA_PSEN is a ‘1’ then this register is only reset at power-on.
Table 16: AUXDIR – AUX GPIO Direction Control Register
Bit Identifier Access Default Description
7-0 DIR_GPIO[8:1] R/W 0
Sets the direction of the AUX GPIOx lines. For each bit:
0 – Input
1 – Output
AUXPOL – AUX GPIO Polarity Control Register
This register controls the polarity of the eight AUX GPIO signals.
This reset depends on the state of the FPGA_PSEN signal. If FPGA_PSEN is a ‘0’ then the reset is the
power-on and Platform Reset. If FPGA_PSEN is a ‘1’ then this register is only reset at power-on.
Table 17: AUXPOL – AUX GPIO Polarity Control Register
Bits Identifier Access Default Description
7-0 POL_GPIO[8:1] R/W 0
Sets the polarity of the AUX GPIOx lines. For each bit:
0 – No inversion
1 – Invert
Note: This impacts the polarity as well as the interrupt status
edge used.
AUXOUT – AUX GPIO Output Control Register
This register sets the AUX GPIO output value. This value will only set the actual output if the GPIO
direction is set as an output. Reading this register does not return the actual input value of the GPIO (use the
AUXIN register for that). As such, this register can actually be used to detect input/output conflicts.
This reset depends on the state of the FPGA_PSEN signal. If FPGA_PSEN is a ‘0’ then the reset is the
power-on and Platform Reset. If FPGA_PSEN is a ‘1’ then this register is only reset at power-on.
Table 18: AUXOUT – AUX GPIO Output Control Register
Bits Identifier Access Default Description
7-0 OUT_GPIO[8:1] R/W 0
Sets the AUX GPIOx output values. For each bit:
0 – De-asserts the output (0 if polarity not-inverted, 1 if inverted)
1 – Asserts the output (1 if polarity not-inverted, 0 if inverted)

FPGA Registers
23 Liger (VL- EPM-43) Programmer’s Reference Manual
AUXIN – AUX GPIO I/O Input Status Register
This registers sets the AUX GPIO input value. It will read the input value regardless of the setting on the
direction (that is, it always reads the input). This reads the actual state of the GPIO pin into the part.
Table 19: AUXIN – AUX GPIO Input Status Register
Bits Identifier Access Default Description
7-0 IN_GPIOIO[8:1] RO N/A
Reads the GPIOx input status. For each bit:
0 – Input de-asserted if polarity not-inverted;
asserted if polarity inverted
1 Input asserted if polarity not-inverted;
de-asserted if polarity inverted
AUXIMASK – AUX GPIO Interrupt Mask Register
This is the interrupt mask registers for the AUX GPIOs and the interrupt enable selection. The reset type is
Platform Reset because interrupts always have to be setup after exiting sleep states.
Table 20: AUXICR – AUX GPIO Interrupt Mask Register
Bits Identifier Access Default Description
7-0 IMASK_GPIO[8:1] R/W 0
GPIOx interrupt mask. For each bit:
0 – Interrupt disabled
1 – Interrupt enabled
AUXISTAT – AUX GPIO I/O Interrupt Status Register
Table 21: AUXISTAT – AUX GPIO Interrupt Status Register
Bits Identifier Access Default Description
7-0 ISTAT_GPIO[8:1] RW/C N/A
GPIOx interrupt status. A read returns the interrupt status.
Writing a ‘1’ clears the interrupt status.
This bit is set to a ‘1’ on a transition from low-to-high
(POL_DIOx=0) or high-to-low (POL_DIOx=1).

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 24
AUXMODE1– AUX I/O Mode Register #1
These two registers selected the mode on each AUX GPIO. This reset depends on the state of the
FPGA_PSEN signal. If FPGA_PSEN is a ‘0’ then the reset is the power-on and Platform Reset. If
FPGA_PSEN is a ‘1’ then this register is only reset at power-on.
Table 22: AUXMODE1 – AUX I/O Mode Register
Bit Identifier Access Default Description
7 MODE_GPIO8 R/W 0
GPIO8 mode.
0 – GPIO (I/O)
1 – W_DISABLE (input). In this mode, the GPIO is passed
through to the W_DISABLE# signal.
The GPIO polarity control applies. The GPIO input status can still
be read.
6 MODE_GPIO7 R/W 0
GPIO7 mode.
0 – GPIO (I/O)
1 – SLEEP (output). In this mode, the GPIO indicates that the
CPU is in a sleep mode (S3 or higher).
The GPIO polarity control applies. The GPIO input status can still
be read.
5 MODE_GPIO6 R/W 0
GPIO6 mode.
0 – GPIO (I/O)
1 – PWM0 from BayTrail SoC (output). In this mode, the GPIO
tracks the PWM0 signal from the BayTrail SoC.
The GPIO polarity control applies. The GPIO input status can still
be read.
4 MODE_GPIO5 R/W 0
GPIO5 mode.
0 – GPIO (I/O)
1 – Power Good (output). In this mode, the GPIO indicates that
the board is in the S0 state and all power is good. The GPIO
polarity control applies. The GPIO input status can still be read.
3 MODE_GPIO4 R/W 0
GPIO4 mode.
0 – GPIO (I/O)
1 – Watchdog Reset (output). In this mode, the GPIO will be the
watchdog timer trigger output that signals external equipment that
the watchdog fired.
The GPIO polarity control applies. The GPIO input status can still
be read.
2 MODE_GPIO3 R/W 0
GPIO3 mode.
0 – GPIO (I/O)
1 – Reserved for future secondary mode (do not set)
1 MODE_GPIO2 R/W 0
GPIO2 mode.
0 – GPIO (I/O)
1 – Reserved for future secondary mode (do not set)
0 MODE_GPIO1 R/W 0
GPIO1 mode.
0 – GPIO (I/O)
1 – Reserved (same as GPIO)

FPGA Registers
25 Liger (VL- EPM-43) Programmer’s Reference Manual
WDT_CTL – Watchdog Control Register
Reset type is Platform.
Table 23: WDT_CTL – Watchdog Control Register
Bits Identifier Access Default Description
7 IRQEN R/W 0
Watchdog interrupt enable/disable:
0 – Interrupts disabled
1 – Interrupts enabled
6-4 IRQSEL(2:0) R/W 000
Watchdog interrupt IRQ select in LPC SERIRQ:
000 – IRQ3
001 – IRQ4
010 – IRQ5
011 – IRQ10
100 – IRQ6
101 – IRQ7
110 – IRQ9
111 – IRQ11
3
Reserved
RO
0
Reserved. Writes are ignored; reads always return 0.
2 RESET_EN R/W 0
Enable the Watchdog to assert the push-button reset if it “fires”.
0 – Watchdog will not reset the board
1 – Board will be reset if the Watchdog “fires”
1 WDT_EN R/W 0
Watchdog Enable:
0 – Watchdog is disabled
1 – Watchdog is enabled
Note: The WDT_VAL register must be set before enabling.
0 WDT_STAT RO 0
Watchdog Status:
0 – Watchdog disabled or watchdog has not “fired”
1 – Watchdog fired.
Note: Once set to a ‘1’, it will remain so until any of the following
occurs:
• the WDT_VAL register is written to
• the WDT_EN is disabled
• a reset occurs

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 26
WDT_VAL – Watchdog Value Register
This register sets the number of seconds for a Watchdog prior to enabling the watchdog. By writing this
value, the watchdog can be prevented from “firing”. A watchdog fires whenever this registers value is all 0s,
so it must be set to a non-zero value before enabling the watchdog to prevent an immediate “firing”. Reset
type is Platform.
The value written should always be 1 greater than the desired timeout value due to a 0-1 second “tick” error
band (values written should range from 2-255 because a 1 could cause an immediate trigger); that is, the
actual timeout is WDT_VAL seconds with a -1 second to 0 second error band.
Table 24: WDT_VAL – Watchdog Control Register
Bits Identifier Access Default Description
7-0 WDT_VAL(7:0) R/W 0x00
Number of seconds before the Watchdog fires. By default, it is
set to zero which results in an immediate watchdog if WDT_EN is
set to a ‘1’.
XCVRMODE – COM Transceiver Mode Register
Sets the RS232 vs RS422/485 mode on the COM port Transceivers. These drive the UART_SEL signals
from the FPGA to the Transceivers.
Reset type is Platform.
Note: The values shown are for the default BIOS configuration.
Table 25: XCVRMODE – COM Transceiver Mode Register
Bits Identifier Access Default Description
7-4
Reserved
RO
0000
Reserved. Writes are ignored; reads always return 0.
3-2
Reserved
RO
00
Reserved. Writes are ignored; reads always return 0.
1 COM2_MODE R/W 0
COM2 Transceiver mode:
0 – RS232
1 – RS422/485
0 COM1_MODE R/W 0
COM1 Transceiver mode:
0 – RS232
1 – RS422/485

FPGA Registers
27 Liger (VL- EPM-43) Programmer’s Reference Manual
AUXMODE2– AUX I/O Mode Register #2
This register defines the interrupt mapping for the AUX GPIOs. Reset type is Platform.
Table 26: AUXMODE2 - AUX I/O Mode Register #2
Bits Identifier Access Default Description
7 IRQEN R/W 0
AUX GPIO interrupt enable/disable:
0 – Interrupts disabled
1 – Interrupts enabled
6-4 IRQSEL(2:0) R/W 000
AUX GPIO interrupt IRQ select in LPC SERIRQ:
000 – IRQ3
001 – IRQ4
010 – IRQ5
011 – IRQ10
100 – IRQ6
101 – IRQ7
110 – IRQ9
111 – IRQ11
3-0
Reserved
RO
0000
Reserved. Writes are ignored; reads always return 0.
FANCON – Fan Control Register
The fan is always off in any sleep mode. When the processor comes out of a sleep state, this register must
be setup again since it will be reset to default by the platform reset signal. The fan is always turned “off” in
sleep modes. No PWM fan control is supported on the EPM-43.
Reset type is Platform.
Note: The BIOS (via ACPI) may modify this register when in an ACPI-capable operating
system. The register can be read for status purposes but do not write to it unless you are using a
non-ACPI operating system.
Table 27: FANCON – Fan Control Register
Bits Identifier Access Default Description
7-1
Reserved
RO
0000000
Reserved. Writes are ignored; reads always return 0.
0 FAN_OFF R/W 0
Fan enable:
0 – Fan is on
1 – Fan is off

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 28
FANTACHLS, FANTACHMS – Fan Tach Status Registers
These registers contain the number of fan tach output samples over a one-second sampling period. The
value is always valid after the fan speed stabilizes and is updated every 1 second (after a delay of 1 second).
Currently, only the lower 10-bits have a valid tach reading (that is, the upper 6 bits will always be zero).
The fan tach count should never overflow in the one second period, but it if does, the value will “stick” at
0x03FF.
The board can handle up at least a 10,000 RPM fan with a fan tach output of up to four uniform pulses per
revolution. The duty cycle of the fan tach output pulse can be as low as 25% (typically they are very close
to 50%). The conversion to RPM is as follows:
RPM = (FANTACH x 60) / PPR
Where…
• FANTACH - the 16-bit register reading
• PPR – fan tach pulses per revolution (typically either 1, 2, or 4)
Reset type is N/A.
Table 28: FANTACHLS – FANTACH Status Register Least Significant Bits
Bits Identifier Access Default Description
7-0 FANTACH[7:0] RO N/A
Least significant eight bits of FANTACH.
Read this register first since it latches the value for the most
significant eight bits.
Table 29: FANTACHMS – FANTACH Status Register Most Significant Bits
Bits Identifier Access Default Description
7-0 FANTACH[15:8] RO N/A Most significant eight bits of FANTACH.
Read this register after reading FANTACHLS.
Integrator’s Note:
The FANTACHLS register must be read first. It will latch a copy of the MS bits so that when
FANTACHMS is read, it is based on the same 16-bit value. This assumes that a 16-bit word read
on the LPC bus reads the even (LS) address before the odd (MS) address.

FPGA Registers
29 Liger (VL- EPM-43) Programmer’s Reference Manual
TEMPICR – Temperature Interrupt Control Register
This is the interrupt mask register for the temperature sensor thermal alerts and the DDR3 SODIMM
EVENT signals and the interrupt enable and selection. The SODIMM may not have any temperature event
capability.
Reset type is Platform.
Table 30: TEMPICR – Temperature Interrupt Control Register
Bits Identifier Access Default Description
7 IRQEN R/W 0
Temperature interrupt enable/disable:
0 – Interrupts disabled
1 – Interrupts enabled
6-4 IRQSEL(2:0) R/W 000
Temperature interrupt IRQ select in LPC SERIRQ:
000 – IRQ3
001 – IRQ4
010 – IRQ5
011 – IRQ10
100 – IRQ6
101 – IRQ7
110 – IRQ9
111 – IRQ11
3 IMASK_BATTLOW R/W 0
Battery-low interrupt mask:
0 – Interrupt disabled
1 – Interrupt enabled.
2 IMASK_EVENT R/W 0
SODIMM EVENT output interrupt mask:
0 – Interrupt disabled
1 – Interrupt enabled.
1 IMASK_THERM R/W 0
Temperature Sensor THERM output interrupt mask:
0 – Interrupt disabled
1 – Interrupt enabled.
0 IMASK_ALERT R/W 0
Temperature Sensor ALERT output interrupt mask:
0 – Interrupt disabled
1 – Interrupt enabled.

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 30
TEMPISTAT – Temperature Interrupt Status Register
Reset type: N/A.
Table 31: TEMPISTAT – Temperature Interrupt Status Register
Bits Identifier Access Default Description
7 IN_BATTLOW RO N/A
Reads the battery low input status.
0 – battery-low is de-asserted (battery is OK)
1 – battery-low is asserted (battery is low)
6-4 Reserved RO 000 Reserved. Writes are ignored; reads always return 0.
3 ISTAT_BATTLOW RW/C N/A
Battery-Low interrupt status. A read returns the interrupt status.
Writing a ‘1’ clears the interrupt status. This bit is set to a ‘1’ on a
transition from de-asserted-to-asserted
2 ISTAT_EVENT RW/C N/A SODIMM EVENT interrupt status. A read returns the interrupt
status. Writing a ‘1’ will clear the interrupt status
1 ISTAT_THERM RW/C N/A Temperature Sensor THERM interrupt status. A read returns the
interrupt status. Writing a ‘1’ clears the interrupt status
0 ISTAT_ALERT RW/C N/A Temperature Sensor ALERT interrupt status. A read returns the
interrupt status. Writing a ‘1’ clears the interrupt status

FPGA Registers
31 Liger (VL- EPM-43) Programmer’s Reference Manual
UART1CR – UART1 Control Register (COM1)
Reset type is Platform.
Note: The BIOS (via ACPI) may modify this register when in an ACPI-capable operating
system. The register can be read for status purposes but do not write to it unless you are using a
non-ACPI operating system.
Table 32: UART1CR – UART1 Control Register (COM1)
Bits
Identifier
Access
Default
Description
7 UART1_EN R/W 1
UART on the EPMe-42 is Enabled/Disabled:
0 – UART is disabled
1 – UART is enabled.
Note: Bit was in the UARTMODE1 register on the EPMe-42.
6-4 RESERVED RO 0
Reserved – Writes are ignored. Reads always return 0
3-0 UART1_BASE(3:0) R/W 0000
UART Base Address:
0000 - 3F8h [
COM1 Default]
0001 - 2F8h
0010 - 3E8h
0011 - 2E8h
0100 - 200h
0101 - 208h
0110 - 220h
0111 - 228h
1000 - 238h
1001 - 338h
1010-1111 [ These values are reserved; do not use.]

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 32
UART2CR – UART2 Control Register (COM2)
Reset type is Platform.
Note: The BIOS (via ACPI) may modify this register when in an ACPI-capable operating
system. The register can be read for status purposes but do not write to it unless you are using a
non-ACPI operating system.
Table 33: UART2CR – UART2 Control Register (COM2)
Bits Identifier Access Default Description
7 UART2_EN R/W 1
UART on the EPMe-42 is Enabled/Disabled:
0 – UART is disabled
1 – UART is enabled.
Note: Bit was in the UARTMODE1 register on the EPMe-42.
6-4 RESERVED RO 0
Reserved – Writes are ignored. Reads always return 0
3-0 UART2_BASE(3:0) R/W 0001
UART Base Address:
0000 - 3F8h
0001 - 2F8h [
COM2 Default]
0010 - 3E8h
0011 - 2E8h
0100 - 200h
0101 - 208h
0110 - 220h
0111 - 228h
1000 - 238h
1001 - 338h
1010-1111 [ These values are reserved; do not use.]

FPGA Registers
33 Liger (VL- EPM-43) Programmer’s Reference Manual
UARTMODE1 – UART MODE REGISTER #1
When the COM Transceiver Mode is set to RS422/485 (in the XCVRMODE register) and the RS-485
Automatic Direction Control is enabled (e.g., UART1_485ADC set to ‘1’) then the transceiver Tx output is
enabled. When there are bytes to transmit and the transceiver Tx output is disabled (i.e., tri-stated) when
there are no bytes to transmit.
When the COM Transceiver Mode is set to RS422/485 and Automatic Direction Control is disabled (e.g.,
UART1_485ADC set to ‘0’) then the UART is in Manual Direction Control mode and the transceiver Tx
output enable is controlled by software using the RTS bit in the UART Modem Control Register.
RTS = '0' - Transceiver Tx output is enabled.
RTS = '1' - Transceiver Tx output is disabled (i.e., tri-stated).
Warning: Terminal software, expecting an RS-232 port, may set RTS to '1' and disable the transmitter
when initializing an RS-422/485 port in Manual Direction Control mode. Application software that handles
the RS-422/485 port should set RTS to '0' to enable transmitting when in Manual Direction Control mode.
Reset type is Platform.
Note: The values shown are for the default BIOS configuration.
Table 34: UARTMODE1 – UART MODE Register #1
Bits Identifier Access Default Description
7-6
Reserved
RO
00
Reserved. Writes are ignored; reads always return 0.
5 UART2_485ADC R/W 0
COM2 RS-485 Automatic Direction Control:
0 – Disabled
1 – Enabled
Note: Only enable in RS-485 mode. The COM2_MODE in
XCVRMODE register must also be set to a ’1’
4 UART1_485ADC R/W 0
COM1 RS-485 Automatic Direction Control:
0 – Disabled
1 – Enabled
Note: Only enable in RS-485 mode. . The COM1_MODE in
XCVRMODE register must also be set to a ’1’
3-2
Reserved
RO
00
Reserved. Writes are ignored; reads always return 0.
1 UART2_EN R/W 1
UART #2 Output Enable:
0 – Tx and RTS outputs are disabled and UART I/O accesses
are passed to the ISA bus.
1 – Tx and RTS outputs are enabled
0 UART1_EN R/W 1
UART #1 Output Enable:
0 – Tx and RTS outputs are disabled and UART I/O accesses
are passed to the ISA bus
1 – Tx and RTS outputs are enabled
Note: When a UART is disabled, there will be no decoding of the UART I/O address range and
any I/O activity will be passed to the ISA bus (this allows COM ports to be on the ISA bus if
the FPGA UARTs are not used). This means that the UART must be enabled before accessing
registers. If this is an issue, separate control bits can be added in UARTMODE2 or make one of
the unused UART Base addresses a no-decode.

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 34
UARTMODE2 – UART MODE REGISTER #2
Standard software (the BIOS and the operating system) assumes the baud-rate clock is 1.8432 MHz and
programs the divisors accordingly; however, a faster oscillator is needed for baud rates higher than 115,200.
The FAST_MODE bit in this register is used to shift the divisor by 4 bits (multiply by 16) so that the legacy
baud rate comes out correctly for the 16x UART clock. This bit must be set to use rates above 115,200 and
may require custom software.
Reset type is Platform.
Note: The values shown are for the default BIOS configuration.
Table 35: UARTMODE2 – UART MODE Register #2
Bits Identifier Access Default Description
7-1
Reserved
RO
0000000
Reserved. Writes are ignored; reads always return 0.
0 FAST_MODE R/W 0
Sets how the baud-rate divisor for the 16550 UARTs are
interpreted (applies to all ports):
0 – Divisor is multiplied by 16 (legacy mode for 1.8432 MHz
clock)
1 – Divisor is not modified (fast mode for 16x 1.8432 MHz clock)
Note: This must be set to ‘1’ to use baud rates above 115,200.

FPGA Registers
35 Liger (VL- EPM-43) Programmer’s Reference Manual
ISACONx (x = 1,2) – ISA Control Registers
These register are used to enable ISA interrupts on the LPC SERIRQ. ISA interrupts simply pass through to
SERIRQ and - per the ISA bus standard - are always high-true. The SERIRQEN control bit is not used for
the ISA interrupt mask and should not be set until the interrupt processing is ready.
Note: The values shown are for the default BIOS configuration.
Table 36: ISACON1 – ISA Control Register #1
Bits Identifier Access Default Description
7 ISA_IRQ11 R/W 0
Interrupt enable for ISA interrupt
0 – Do not pass ISA interrupt to SERIRQ
1 – Pass ISA interrupt to SERIRQ
6 ISA_IRQ10 R/W 0
Interrupt enable for ISA interrupt
0 – Do not pass ISA interrupt to SERIRQ
1 – Pass ISA interrupt to SERIRQ
5 ISA_IRQ9 R/W 0
Interrupt enable for ISA interrupt
0 – Do not pass ISA interrupt to SERIRQ
1 – Pass ISA interrupt to SERIRQ
4 ISA_IRQ7 R/W 0
Interrupt enable for ISA interrupt
0 – Do not pass ISA interrupt to SERIRQ
1 – Pass ISA interrupt to SERIRQ
3 ISA_IRQ6 R/W 0
Interrupt enable for ISA interrupt
0 – Do not pass ISA interrupt to SERIRQ
1 – Pass ISA interrupt to SERIRQ
2 ISA_IRQ5 R/W 0
Interrupt enable for ISA interrupt
0 – Do not pass ISA interrupt to SERIRQ
1 – Pass ISA interrupt to SERIRQ
1 ISA_IRQ4 R/W 0
Interrupt enable for ISA interrupt
0 – Do not pass ISA interrupt to SERIRQ
1 – Pass ISA interrupt to SERIRQ
0 ISA_IRQ3 R/W 0
Interrupt enable for ISA interrupt
0 – Do not pass ISA interrupt to SERIRQ
1 – Pass ISA interrupt to SERIRQ

FPGA Registers
Liger (VL- EPM-43) Programmer’s Reference Manual 36
Table 37: ISACON2 – ISA Control Register #2
Bits Identifier Access Default Description
7 ISA_ACCESS ROC 0
Status bit that is set and held when a prior LPC access was
decoded to go to the ISA bus. Writes to the register bit are
ignored.
0 – No ISA Access has been made since last time this register
was read
1 – ISA Access was made. This bit is cleared-to-zero after this
register is read.
Note: This is an alternative to using the ISASCAN method and is
easier (no shorting of ISA data lines) and more reliable. This is
not intended to be used for normal operation … just debug/test.
This is not very useful for an ISASCAN if there are any ISRs
running that access the ISA bus
6-5 RESERVED RO 0 Reserved. Writes are ignored; reads always return 0.
4 ISA_16MODE R/W 0
ISA 16-Bit Mode (applies to cards that assert IOCS16#,
MEMCS16#).
0 – 16-bits cards support both 8-bit (using SBHE) and 16-bit
accesses (this is the more standard 16-bit mode)
1 – 16-bit cards support only 16-bit accesses (not 8-bit).
Sometimes referred to as “Optia 16-Bit ISA Mode”.
Defaults to 8/16 mode. BIOS config required to use the custom
“Optia” mode
3 RESERVED RO 0 Reserved. Writes are ignored; reads always return 0.
2 ISA_IRQ15 R/W 0
Interrupt enable for ISA interrupt
0 – Do not pass ISA interrupt to SERIRQ
1 – Pass ISA interrupt to SERIRQ
1 ISA_IRQ14 R/W 0
Interrupt enable for ISA interrupt
0 – Do not pass ISA interrupt to SERIRQ
1 – Pass ISA interrupt to SERIRQ
0 ISA_IRQ12 R/W 0
Interrupt enable for ISA interrupt
0 – Do not pass ISA interrupt to SERIRQ
1 – Pass ISA interrupt to SERIRQ

37 Liger (VL- EPM-43) Programmer’s Reference Manual
Programming Information for Hardware
Interfaces
Processor WAKE# Capabilities
The following devices can wake up the processor using the PCIE_WAKE# signal to the SoC:
Ethernet I210 Controller for Port 1
Minicard (when always-powered)
FPGA via either a Digital I/O or AUX connector GPIO
The following nine USB devices can wake up the processor using the in-band SUSPEND
protocol:
The 2 On-Board USB 3.0 Ports
Any of the 4 CBR-4005 Paddleboard USB Ports
Either of the 2 PCI104/Express “A” Connector (1-Blade) USB Ports
Minicard (when always-powered)
Watchdog Timer
A Watchdog timer is implemented within the FPGA. When triggered, the Watchdog timer can set
a status bit, generate an interrupt and/or hit the push-button-reset. The Watchdog timer
implements a 1-255 second timeout.
The Watchdog time out is set in an 8-bit register (WDT_VAL). When the Watchdog is enabled,
the WDT_VAL will start to count down. If the Watchdog is enabled and whenever WDT_VAL
is zero, the Watchdog is triggered (so a non-zero value must be written before enabling the
watchdog). Software must periodically write a non-zero value to WDT_VAL to prevent this
trigger. The value written should always be 1 greater than the desired timeout value due to a 0-1
second error band. Values written should be from 2-255 because a 1 could cause an immediate
trigger); that is, the actual timeout is WDT_VAL seconds with a -1 second to 0 second error
band.
The Watchdog control/status register(s) have bits for the following:
Watchdog enable/disable (disabled by default)
Watchdog timeout status (This is cleared when the Watchdog is disabled or when a new
value is written to WDT_VAL. Writing WDT_VAL would be the interrupt-acknowledge.)
Watchdog interrupt IRQ select (from the same list of eight interrupts supported on the LPC
SERIRQ)
Interrupt enable
Board reset enable (when set, the board will be reset when the Watchdog timer expires).
4

Programming Information for Hardware Interfaces
Liger (VL- EPM-43) Programmer’s Reference Manual 38
Industrial I/O Functions and SPI Interface
The EPM-43 employs a set of I/O registers for controlling external serial peripheral interface
(SPI) devices. Refer to the descriptions of the SPICONTROL (page 15), SPISTATUS (page 16),
and SPIDATA[0:3] (page 17) registers for more information.
The SPI bus specifies four logic signals:
SCLK – Serial clock (output from master)
MOSI – Master output, slave input (output from master)
MISO – Master input, slave output (output from slave)
SS – Slave select (output from master)
The EPM-43 SPI implementation adds additional features, such as hardware interrupt input to the
master. The master initiates all SPI transactions. A slave device responds when its slave select is
asserted and it receives clock pulses from the master.
Slave selects are controlled in one of two modes: manual or automatic. In automatic mode, the
slave select is asserted by the SPI controller when the most significant data byte is written. This
initiates a transaction to the specified slave device. In manual mode, the slave select is controlled
by the user and any number of data frames can be sent. The user must command the slave select
high to complete the transaction.
The SPI clock rate can be software configured to operate at speeds between 1 MHz and 8 MHz.
All four common SPI modes are supported through the use of clock polarity and clock phase
controls.
To initiate an SPI transaction, configure SPI registers SPICONTROL and SPISTATUS as shown
in Table 12 and Table 13 for the desired I/O device. For additional information on
communicating with specific SPI devices, refer to their respective manufacturer’s datasheets.
Programmable LED
User I/O connector J4 includes an output signal for attaching a software controlled LED.
Connect the cathode of the LED to J4, pin 16; connect the anode to +3.3 V. An on-board resistor
limits the current when the circuit is turned on. A programmable LED is provided on the
CBR-4005B paddleboard. Refer to the EPM-43 Hardware Reference Manual for the location of
the Programmable LED on the CBR-4005B paddleboard.
To switch the PLED on and off, refer to Table 4: PCR – Product Code and LED Register, on
page 10.
*** End of document ***
Products related to this Datasheet
LIGER 2-CORE CPU, KABY LAKE, ET,
LIGER 2-CORE CPU, KABY LAKE, ET,
LIGER 2-CORE CPU, KABY LAKE, ET,
LIGER 2-CORE CPU, KABY LAKE, ET,
LIGER 2-CORE CPU, KABY LAKE, ET,
LIGER 2-CORE CPU, KABY LAKE, ET,
LIGER 2-CORE CPU, KABY LAKE, ET,
LIGER 2-CORE CPU, KABY LAKE, ET,
LIGER 2-CORE CPU, KABY LAKE, 4GB
LIGER 2-CORE CPU, KABY LAKE, 8GB
LIGER 2-CORE CPU, KABY LAKE, 4GB
LIGER 2-CORE CPU, KABY LAKE, 8GB
LIGER 2-CORE CPU, KABY LAKE, 4GB
LIGER 2-CORE CPU, KABY LAKE, 8GB
LIGER 2-CORE CPU, KABY LAKE, ET,
LIGER 2-CORE CPU, KABY LAKE, 16G
LIGER 2-CORE CPU, KABY LAKE, ET,
LIGER 2-CORE CPU, KABY LAKE, NO
LIGER 2-CORE CPU, KABY LAKE, NO
LIGER 2-CORE CPU, KABY LAKE, NO