BC856-860 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
I=AIRCHILDW ON Semiconductor®
To learn more about ON Semiconductor, please visit our website at
www.onsemi.com
Please note: As part of the Fairchild Semiconductor integration, some of the Fairchild orderable part numbers
will need to change in order to meet ON Semiconductor’s system requirements. Since the ON Semiconductor
product management systems do not have the ability to manage part nomenclature that utilizes an underscore
(_), the underscore (_) in the Fairchild part numbers will be changed to a dash (-). This document may contain
device numbers with an underscore (_). Please check the ON Semiconductor website to verify the updated
device numbers. The most current and up-to-date ordering information can be found at www.onsemi.com. Please
email any questions regarding the system integration to Fairchild_questions@onsemi.com.
Is Now Part of
ON Semiconductor and the ON Semiconductor logo are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries. ON Semiconductor owns the rights to a number
of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/Patent-Marking.pdf. ON Semiconductor reserves the right
to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. Buyer is responsible for its products and applications using ON
Semiconductor products, including compliance with all laws, regulations and safety requirements or standards, regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON
Semiconductor data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s
technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not designed, intended, or authorized for use as a critical component in life support systems or any FDA
Class 3 medical devices or medical devices with a same or similar classification in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended
or unauthorized application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out
of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor
is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
— FAIRCHILD — SEM‘DDNDUCTDH‘
©2006 Fairchild Semiconductor Corporation 1www.fairchildsemi.com
BC856- BC860 Rev. B
BC856- BC860 PNP Epitaxial Silicon Transistor
tm
August 2006
BC856- BC860
PNP Epitaxial Silicon Transistor
Features
Switching and Amplifier Applications
Suitable for automatic insertion in thick and thin-film circuits
Low Noise: BC859, BC860
Complement to BC846 ... BC850
Absolute Maximum Ratings* Ta = 25°C unless otherwise noted
* These ratings are limiting values above which the serviceability of any semiconductor device may be impaired.
Electrical Characteristics* Ta=25°C unless otherwise noted
* Pulse Test: Pulse Width300µs, Duty Cycle2%
Symbol Parameter Value Units
VCBO Collector-Base Voltage
: BC856
: BC857/860
: BC858/859
-80
-50
-30
V
V
V
VCEO Collector-Emitter Voltage
: BC856
: BC857/860
: BC858/859
-65
-45
-30
V
V
V
VEBO Emitter-Base Voltage -5 V
ICCollector Current (DC) -100 mA
PCCollector Power Dissipation 310 mW
TJJunction Temperature 150 °C
TSTG Storage Temperature -65 ~ 150 °C
Symbol Parameter Test Condition Min. Typ. Max. Units
ICBO Collector Cut-off Current VCB= -30V, IE=0 -15 nA
hFE DC Current Gain VCE= -5V, IC= -2mA 110 800
VCE (sat) Collector-Emitter Saturation Voltage IC= -10mA, IB= -0.5mA
IC= -100mA, IB= -5mA
-90
-250
-300
-650
mV
mV
VBE (sat) Base-Emitter Saturation Voltage IC= -10mA, IB= -0.5mA
IC= -100mA, IB= -5mA
-700
-900
mV
mV
VBE (on) Base-Emitter On Voltage VCE= -5V, IC= -2mA
VCE= -5V, IC= -10mA
-600 -660 -750
-800
mV
mV
fTCurrent Gain Bandwidth Product VCE= -5V, IC= -10mA
f=100MHz
150 MHz
Cob Output Capacitance VCB= -10V, IE=0, f=1MHz 6pF
NF Noise Figure
: BC856/857/858
: BC859/860
VCE= -5V, IC= -200µA
RG=2KΩ, f=1KHz
2
1
10
4
dB
dB
: BC859
: BC860
VCE= -5V, IC= -200µA
RG=2K, f=30~15000Hz
1.2
1.2
4
2
dB
dB
1. Base 2. Emitter 3. Collector
SOT-23
1
2
3
2www.fairchildsemi.com
BC856- BC860 Rev. B
BC856- BC860 PNP Epitaxial Silicon Transistor
hFE Classification
Ordering Information
Note1 : Affix “-A,-B,-C” means hFE classification.
Affix “-M” means the matte type package.
Affix “-TF” means the tape & reel type packing.
Classification A B C
hFE 110 ~ 220 200 ~ 450 420 ~ 800
Device(note1) Device Marking Package Packing Method Qty(pcs) Pin Difinitions
BC856AMTF 9AA SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC856BMTF 9AB SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC856CMTF 9AC SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC857AMTF 9BA SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC857BMTF 9BB SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC857CMTF 9BC SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC858AMTF 9CA SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC858BMTF 9CB SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC858CMTF 9CC SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC859AMTF 9DA SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC859BMTF 9DB SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC859CMTF 9DC SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC860AMTF 9EA SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC860BMTF 9EB SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
BC860CMTF 9EC SOT-23 Tape & Reel 3000 1.Base 2.Emitter 3.Collector
3www.fairchildsemi.com
BC856- BC860 Rev. B
BC856- BC860 PNP Epitaxial Silicon Transistor
Typical Performance Characteristics
Figure 1. Static Characteristic Figure 2. DC current Gain
Figure 3. Base-Emitter Saturation Voltage
Collector-Emitter Saturation Voltage Figure 4. Base-Emitter On Voltage
Figure 5. Collector Output Capacitance Figure 6. Current Gain Bandwidth Product
-0 -2 -4 -6 -8 -10 -12 -14 -16 -18 -20
-0
-5
-10
-15
-20
-25
-30
-35
-40
-45
-50
IB = - 50µA
IB = - 100µA
IB = - 150µA
IB = - 200µA
IB = - 250µA
IB = - 300µA
IB = - 350µA
IB = - 400µA
IC[mA], COLLECTOR CURRENT
VCE[V], COLLECTOR-EMITTER VOLTAGE
-0.1 -1 -10 -100
10
100
1000
VCE = - 5V
hFE, DC CURRENT GAIN
IC[mA], COLLECTOR CURRENT
-0.1 -1 -10 -100
-0.01
-0.1
-1
-10
IC = 10 IB
VCE(sat)
VBE(sat)
VBE(sat), VCE(sat)[V], SATURATION VOLTAGE
IC[mA], COLLECTOR CURRENT
-0.2 -0.4 -0.6 -0.8 -1.0 -1.2
-0.1
-1
-10
-100
VCE = - 5V
IC[mA], COLLECTOR CURRENT
VBE[V], BASE-EMITTER VOLTAGE
-1 -10 -100
1
10
f=1MHz IE=0
Cob[pF], CAPACITANCE
VCB[V], COLLECTOR-BASE VOLTAGE
-1 -10
10
100
1000
f=1MHz IE=0
fT[MHz], CURRENT GAIN-BANDWIDTH PRODUCT
IC[mA], COLLECTOR CURRENT
4www.fairchildsemi.com
BC856- BC860 Rev. B
BC856- BC860 PNP Epitaxial Silicon Transistor
Mechanical Dimensions
0.96~1.14
0.12
0.03~0.1
0
0.38 RE
F
0.40 ±0.03
2.90 ±0.10
0.95 ±0.03 0.95 ±0.03
1.90 ±0.03 0.508REF
0.97REF 1.30 ±0.10 0.45~0.60
2.40 ±0.10
+0.05
–0.02
3
0.20 MI
N
0.40 ±0.03
SOT-23
Dimensions in Millimeters
TRADEMARKS
The following are registered and unregistered trademarks Fairchild Semiconductor owns or is authorized to use and is not intended to
be an exhaustive list of all such trademarks.
BC856- BC860 PNP Epitaxial Silicon Transistor
DISCLAIMER
FAIRCHILD SEMICONDUCTOR RESERVES THE RIGHT TO MAKE CHANGES WITHOUT FURTHER NOTICE TO ANY PRODUCTS HEREIN TO
IMPROVE RELIABILITY, FUNCTION OR DESIGN. FAIRCHILD DOES NOT ASSUME ANY LIABILITY ARISING OUT OF THE APPLICATION OR USE
OF ANY PRODUCT OR CIRCUIT DESCRIBED HEREIN;NEITHER DOES IT CONVEY ANY LICENSE UNDER ITS PATENT RIGHTS, NOR THE
RIGHTS OF OTHERS. THESE SPECIFICATIONS DO NOT EXPAND THE TERMS OF FAIRCHILD’S WORLDWIDE TERMS AND CONDITIONS, SPE-
CIFICALLY THE WARRANTY THEREIN, WHICH COVERS THESE PRODUCTS.
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT DEVICES OR SYSTEMS WITHOUT
THE EXPRESS WRITTEN APPROVAL OF FAIRCHILD SEMICONDUCTOR CORPORATION.
As used herein:
1. Life support devices or systems are devices or systems which, (a) are
intended for surgical implant into the body, or (b) support or sustain life, or
(c) whose failure to perform when properly used in accordance with
instructions for use provided in the labeling, can be reasonably expected
to result in significant injury to the user.
2. A critical component is any component of a life support device or system
whose failure to perform can be reasonably expected to cause the failure
of the life support device or system, or to affect its safety or effectiveness.
PRODUCT STATUS DEFINITIONS
Definition of Terms
Datasheet Identification Product Status Definition
Advance Information Formative or In Design This datasheet contains the design specifications for
product development. Specifications may change in
any manner without notice.
Preliminary First Production This datasheet contains preliminary data, and
supplementary data will be published at a later date.
Fairchild Semiconductor reserves the right to make
changes at any time without notice in order to improve
design.
No Identification Needed Full Production This datasheet contains final specifications. Fairchild
Semiconductor reserves the right to make changes at
any time without notice in order to improve design.
Obsolete Not In Production This datasheet contains specifications on a product
that has been discontinued by Fairchild semiconductor.
The datasheet is printed for reference information only.
FACT Quiet Series™
GlobalOptoisolator™
GTO™
HiSeC™
I2C™
i-Lo
ImpliedDisconnect™
IntelliMAX™
ISOPLANAR™
LittleFET™
MICROCOUPLER™
MicroFET™
MicroPak™
MICROWIRE
MSX™
MSXPro™
OCX™
OCXPro™
OPTOLOGIC®
OPTOPLANAR™
PACMAN™
POP™
Power247™
PowerEdge™
PowerSaver™
PowerTrench®
QFET®
QS™
QT Optoelectronics™
Quiet Series™
RapidConfigure™
RapidConnect™
µSerDes™
ScalarPump™
SILENT SWITCHER®
SMART START™
SPM™
Stealth™
SuperFET™
SuperSOT™-3
SuperSOT™-6
SuperSOT™-8
SyncFET™
TCM™
TinyBoost™
TinyBuck™
TinyPWM™
TinyPower™
TinyLogic®
TINYOPTO™
TruTranslation™
UHC™
UltraFET®
UniFET™
VCX™
Wire™
ACEx™
ActiveArray™
Bottomless™
Build it Now™
CoolFET™
CROSSVOLT
DOME™
EcoSPARK™
E2CMOS™
EnSigna™
FACT™
FAST®
FASTr™
FPS™
FRFET™
Across the board. Around the world.™
The Power Franchise®
Programmable Active Droop™
Rev. I20
5www.fairchildsemi.com
BC856- BC860 Rev. B
BC856- BC860 PNP Epitaxial Silicon Transistor
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www mm cumrsuerguwaxem Mavkmg gm
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
www.onsemi.com
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
© Semiconductor Components Industries, LLC

Products related to this Datasheet

TRANS PNP 65V 0.1A SOT-23
TRANS PNP 65V 0.1A SOT-23
TRANS PNP 45V 0.1A SOT-23
TRANS PNP 45V 0.1A SOT-23
TRANS PNP 30V 0.1A SOT-23
TRANS PNP 30V 0.1A SOT-23
TRANS PNP 30V 0.1A SOT-23
TRANS PNP 45V 0.1A SOT-23
TRANS PNP 45V 0.1A SOT-23
TRANS PNP 30V 0.1A SOT-23
TRANS PNP 65V 0.1A SOT-23
TRANS PNP 65V 0.1A SOT-23
TRANS PNP 45V 0.1A SOT-23
TRANS PNP 45V 0.1A SOT-23
TRANS PNP 45V 0.1A SOT-23
TRANS PNP 45V 0.1A SOT-23
TRANS PNP 45V 0.1A SOT-23
TRANS PNP 45V 0.1A SOT-23
TRANS PNP 30V 0.1A SOT-23
TRANS PNP 30V 0.1A SOT-23