Online data sheet
OD1-B035C15I25
OD Mini
DISPLACEMENT MEASUREMENT SENSORS

A
B
C
D
E
F
H
I
J
K
L
M
N
O
P
Q
R
S
T
OD1-B035C15I25 | OD Mini
DISPLACEMENT MEASUREMENT SENSORS
Illustration may differ
Ordering information
Type Part no.
OD1-B035C15I25 6050524
Other models and accessories www.sick.com/OD_Mini
Detailed technical data
Mechanics/electronics
Supply voltage VsDC 12V (–5 %)... DC 24V (+10 %)
Power consumption ≤1.92W1)
Warm-up time ≤5min
Housing material Aluminum
Window material PPSU
Connection type Cable with male connector, M12, 5-pin, 30cm
Indication 4-digit 7-segment display (plus 4LEDs for status display)
Operating elements 4buttons
Weight 40g
Dimensions 44.4mmx 31mmx 17mm
Enclosure rating IP67
Protection class III
1)Without load, with current output.
Performance
Measuring range 20mm... 50mm
Target Natural objects
Repeatability 6µm1)2)
Linearity ±30µm3)
1)Averaging function set to: 512.
2)Constant ambient conditions.
3)Measurement on 90% remission (ceramic, white).
4)With fixed sensitivity adjustment and averaging setting= 1. With automatic sensitivity and measuring rate 500µs: 2... 7.5ms response time/measuring rate
1,000µs: 4... 15ms response time.
5)Wavelength: 655nm, max. output: 390µW (laser class 1) / < 1mW (laser class 2).
2 DISTANCE SENSORS | SICK Online data sheet | 2019-08-06 19:42:21
Subject to change without notice

OD1-B035C15I25 | OD Mini
DISPLACEMENT MEASUREMENT SENSORS
Response time ≥ 2ms4)
Measuring frequency ≤2kHz
Output time ≥ 0.5ms
Light source Laser, red
Laser class 1(IEC60825-1:2014, EN60825-1:2014)5)
Typ. light spot size (distance) 800µmx 450µm (35mm)
Additional function Averaging 1… 512x, automatic or manual sensitivity adjustment, Analog outputs can be
taught in, digital outputs can be taught in, invertable digital output, switching mode: window
(Wnd), switching mode: distance to object (DtO), switiching mode: object between sensor and
background (ObSB), multifunctional input: laser-off / external teach-in / trigger
1)Averaging function set to: 512.
2)Constant ambient conditions.
3)Measurement on 90% remission (ceramic, white).
4)With fixed sensitivity adjustment and averaging setting= 1. With automatic sensitivity and measuring rate 500µs: 2... 7.5ms response time/measuring rate
1,000µs: 4... 15ms response time.
5)Wavelength: 655nm, max. output: 390µW (laser class 1) / < 1mW (laser class 2).
Interfaces
Digital output
Number 1
Type PNP/NPN, selectable
Analog output
Number 1
Type Power output
Current 4mA... 20mA, ≤300Ω
Resolution 13.4bit
Multifunctional input (MF) 1x1)
1)MF can be used as laser-off, trigger, external teach-in or deactivated.
Ambient data
Ambient temperature operation –10°C... +50°C
Ambient storage temperature –20°C... +60°C
Min. rel. humidity (not condensing) 35%
Max. rel. humidity (not condensing) 95%
Temperature drift ±0.08% FS/K (FS= Full Scale= Measuring range of sensor)
Typ. Ambient light immunity Artificial light: ≤3,000lx
Sunlight: ≤10,000lx
Vibration resistance 10Hz... 55Hz (amplitude 1.5mm, x-, y-, z-axis 2hours each)
Shock resistance 50G (x, y, z axis 3times each)
General notes
Note Not free of paint wetting impairment substances.
Classifications
ECl@ss 5.0 27270801
ECl@ss 5.1.4 27270801
ECl@ss 6.0 27270801
2019-08-06 19:42:21 | Online data sheet
Subject to change without notice
DISTANCE SENSORS | SICK 3

A
B
C
D
E
F
H
I
J
K
L
M
N
O
P
Q
R
S
T
OD1-B035C15I25 | OD Mini
DISPLACEMENT MEASUREMENT SENSORS
ECl@ss 6.2 27270801
ECl@ss 7.0 27270801
ECl@ss 8.0 27270801
ECl@ss 8.1 27270801
ECl@ss 9.0 27270801
ETIM 5.0 EC001825
ETIM 6.0 EC001825
UNSPSC 16.0901 41111613
Dimensional drawing (Dimensions in mm (inch))
Aluminum housing
17,8
(0.7)
1.1
(0.04)
7.1
(0.28)
12.5
(0.49)
2
44.4 (1.75)
31 (1.22)
38.2 (1.50)
2 x M3
3
(0.12)
3.1
(0.12)
16
(0.63)
Ø 4.5
(0.18)
1
①Variant with 30cm cable with M12, 5-pin connector
②Optical axis
Connection type
Connection type
4
1 2
53
4 DISTANCE SENSORS | SICK Online data sheet | 2019-08-06 19:42:21
Subject to change without notice

OD1-B035C15I25 | OD Mini
DISPLACEMENT MEASUREMENT SENSORS
Connection diagram
Connection diagram
1
2
4
brn
wht
blk
3
blu
5
gra
L+ (12 V ... 24 V)
0 V
MF
QA
1
Output
①Multifunctional input (MF)
Adjustment possible
Adjustments
ZERO
RUN
SET
OUT
MANUAL
ZERO
LASER
–
+
1
5
2
34
①Digital output status indicator
②Zero offset status indicator
③Teach mode status indicator
④Laser status indicator
⑤Minus sign for measured value indicator
Light spot size
OD Mini Prime 20mm... 50mm
20 mm
(0.79 inch)
35 mm
(1.38 inch)
50 mm
(1.97 inch)
Distance
1400 µm x 700 µm
800 µm x 450 µm
400 µm x 250 µm
2019-08-06 19:42:21 | Online data sheet
Subject to change without notice
DISTANCE SENSORS | SICK 5

A
B
C
D
E
F
H
I
J
K
L
M
N
O
P
Q
R
S
T
OD1-B035C15I25 | OD Mini
DISPLACEMENT MEASUREMENT SENSORS
Linearity
Linearity
0.4
–0.3
–0.2
–0.1
0.1
0
0.3
0.2
–0.4
50
(1.97)
Distance in mm (inch)
Linearity [% FS]
20
(0.79)
30
(1.18)
40
(1.57)
1
2
3
①White ceramic
②Stainless steel
③Black rubber
Recommended accessories
Other models and accessories www.sick.com/OD_Mini
Brief description Type Part no.
Mounting brackets and plates
Mounting bracket, for wall installation, no alignment bracket, stainless steel BEF-OD1-A 5328343
Mounting bracket, no alignment bracket, stainless steel BEF-OD1-B 5328344
Plug connectors and cables
Head A: female connector, M12, 5-pin, straight, A-coded
Head B: Flying leads
Cable: Sensor/actuator cable, PUR, halogen-free, unshielded, 2m
YF2A15-
020UB5XLEAX
2095617
Head A: female connector, M12, 4-pin, straight
Head B: male connector, M8, 4-pin
Cable: Highly flexible, PUR, 2m
DSL-2804-G02MB 6059743
Head A: female connector, M12, 4-pin, straight, A-coded
Head B: male connector, M8, 4-pin, straight, A-coded
Cable: Sensor/actuator cable, PUR, halogen-free, unshielded, 2m
YF2A14-
020UA3M8U14
2096112
6 DISTANCE SENSORS | SICK Online data sheet | 2019-08-06 19:42:21
Subject to change without notice

OD1-B035C15I25 | OD Mini
DISPLACEMENT MEASUREMENT SENSORS
Recommended services
Additional services www.sick.com/OD_Mini
Type Part no.
Warranty extensions
•Product area: Identification solutionsVisionDistance sensorsDetection and ranging solutions
•Range of services: The services correspond to the scope of the statutory manufacturer war-
ranty (SICK general terms and conditions of purchase)Long-term protection for calculable
lump sum.
•Duration: Five-year warranty from date of purchase.
Five-year extended warranty 1680671
Commissioning
•Product area: Displacement measurement sensors
•Range of services: Inspection of connection and mounting, optimization of parameters of
SICK product as well as verification testsset-up of previously defined functions of the scaling
of the analog measuring range, switching point position, hysteresis, measuring frequency,
measured value filter, signal quality, evaluation function, or communication interface
•Documentation: Archiving of product parameters in a SICK databaseDocumentation of per-
formanceCreation of a commissioning log
•Duration: Additional work will be invoiced separately based on time spent
•Travel expenses: The prices do not include expenses or costs for the travel timetravel costs,
such as flight or hotel expenses, are not included
DT20 Hi/OD/OL commissioning 1612241
2019-08-06 19:42:21 | Online data sheet
Subject to change without notice
DISTANCE SENSORS | SICK 7

Online data sheet
SICK AG | Waldkirch | Germany | www.sick.com
SICK AT A GLANCE
SICK is one of the leading manufacturers of intelligent sensors and sensor solutions for industrial applica-
tions. A unique range of products and services creates the perfect basis for controlling processes securely
and efficiently, protecting individuals from accidents and preventing damage to the environment.
We have extensive experience in a wide range of industries and understand their processes and require-
ments. With intelligent sensors, we can deliver exactly what our customers need. In application centers in
Europe, Asia and North America, system solutions are tested and optimized in accordance with customer
specifications. All this makes us a reliable supplier and development partner.
Comprehensive services complete our offering: SICK LifeTime Services provide support throughout the ma-
chine life cycle and ensure safety and productivity.
For us, that is “Sensor Intelligence.”
WORLDWIDE PRESENCE:
Contacts and other locations – www.sick.com
Products related to this Datasheet
SEN DISP AL 4-20MA 1Q 5P M12 CBL