DB25MxxDB25M Drawing Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
\ \ + I \8 PAIR, 26 AWG CABLE HEAT SHRINK TUBING BREAKOUT CABLE (SEE NOTE 1) HS. TUBING PRINTED WITH CHANNEL NUMBER (5) PLACES 25-PIN MALE DSUB METAL SHELL, JACKSCREWS (SEE NOTE 3) DBZS PIN-OUT VIEW FOR D325 DB25 AND XLRM WIRING CHART XLR CABLE PIN 2 PIN 3 PIN1 (CHANNEL) (COLOR) (RED) (BLACK) (BARE) 1 BROWN 24 12 25 2 RED 10 23 11 3 ORANGE 21 9 22 4 YELLOW 7 20 a 5 GREEN 1% 6 19 a BLUE 4 17 5 1 PURPLE 15 3 16 8 GRAY 1 14 2 PART NO. CABLE LENGTH "X" DB25M02>
B
B
B
0.13
"
X
"
2.00 0.54
25-PIN MALE DSUB
METAL SHELL, JACKSCREWS
(SEE NOTE 3)
8 PAIR, 26 AWG CABLE
3-PIN XLR MALE
(8) PLACES
H.S. TUBING
PRINTED WITH
CHANNEL NUMBER
(8) PLACES
HEAT SHRINK TUBING
BREAKOUT CABLE
(SEE NOTE 1)
DB25M
1.852
REF
2.09
0.62
B
2
CHANNEL 8
CHANNEL 7
CHANNEL 6
CHANNEL 5
CHANNEL 4
CHANNEL 3
CHANNEL 2
CHANNEL 1
DB25 PIN-OUT VIEW FOR DB25
EMPTY HOLE
NO PIN
24
13
11
10
18
15
1345678912
25
23
22
21
20
19
17
16
14
NOTES:
1. BREAKOUT CABLE LENGTH: 18.00 +/- 0.75 INCHES. SEE TABLE FOR COLOR.
2. THIS PRODUCT COMES COILED AND PACKAGED IN BAG.
3. JACKSCREWS ARE SHIPPED UNASSEMBLED. CABLE COMES WITH
BOTH #4-40 THREAD (2) AND #M3 THREAD (2) JACKSCREWS.
4. MATERIALS:
XLR MALE CONNECTOR:
HANDLE - ZINC ALLOY, NICKEL PLATED
HOUSING - ZINC ALLOY, NICKEL PLATED
INSULATOR - THERMOPLASTIC, GREEN
CONTACT PINS - COPPER ALLOY, SILVER PLATED
H.S. TUBING - THERMOPLASTIC
DSUB - COPPER ALLOY, NICKEL PLATED WITH GOLD PINS
JACKSCREWS - STAINLESS STEEL
5. THIS PRODUCT IS RoHS COMPLIANT.
DO NOT SCALE DRAWING
REVISIONS
APVD
BY
DATE
ECO NUMBER
REV REV
PART No.
NAME
OF
SHEET
APVD
CHKD
BY
DATE DRAWN
SCALE
FIRST USED ON
SPEC No.SPEC No.
MATERIAL
FINISH
UNLESS OTHERWISE SPECIFIED
TEMPER
LBS/M
MULT
WIDTH
SIZE
THIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY IN NATURE, DEVELOPED AND MANUFACTURED
BY SWITCHCRAFT INC. AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLY.
B
A
25716
10/03/07
JGK
TJK
2:1
9/12/06
JGK
RS
11/29/10
TJK
11/29/10
11
DB25M TO 8 XLR MALES, RoHS
DB25M_ _XLRM
C
1. ALL DIMENSIONS IN INCHES
- TWO PLACE DECIMALS
0.02
- THREE PLACE DECIMALS
0.005
SolidWorks CAD File
CUSTOMER DRAWING
RS
10/11/10
TJK
B
26637
26795
TJK
TO
7-8-11
C

Products related to this Datasheet

CABLE ASSY DB25 VIOLET 3.05M
DB25 MALE TO 8-AAA3M