59145-040 Drawing Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
ELECTRICAL PHYSICAL $6. IDENTIFICATION 4 n I i : L—fiB—GR (—5 C) % P k «I ADIG 1315 “A"LI- AJ KCL 267Jun706
SHEET
DESCRIPTION OF REVISION:
1 of 1
SYSTEM NO.
PROPRIETARY NOTE:
THE INFORMATION ON THIS DRAWING IS THE CONFIDENTIAL PROPERTY OF HAMLIN. THIS DRAWING MUST
NOT BE MADE PUBLIC OR COPIED UNLESS AUTHORIZED IN WRITING BY HAMLIN. THIS DRAWING IS SUBJECT TO RETURN UPON DEMAND.
DRAWING NO.
ORIGINAL DCR NO.
DATE:
DATE:DRAWN BY:
APP'D BY:
DCR NO. REV.
DATE:
DATE:APP'D BY:
DRAWN BY:
1315
DRR
DRR
6/27/88
10/3/88
L1629 AJ
KCL
CRM 29-Jun-06
26-Jun-06
ELECTRICAL PHYSICAL
IDENTIFICATION
UPDATE DRAWING FORMAT,ADD SOLDER LEAD-FREE WIRE, ADD CAPSULE P/N
Dimensions are in Inches [mm]
Tolerances unless otherwise noted:
.X: ±.015, .XX: ±.010, .XXX: ±.005, Angular: ±1/2°
* Denotes Critical Assembly Dimensions
36261 59145-040 SENSOR D10-59145-040-1
Form B
5 W Max.
175 V DC Max.
120 V AC RMS Max.
200 V DC Min.
.25 A DC Max.
.25 A AC RMS Max.
.60 A DC Max.
.40 A AC RMS Max.
.220 Ohm Max.
Contact Type:
Contact Rating:
Voltage, Switching:
Voltage, Breakdown:
Current, Switching:
Current, Carry:
Contact Resistance, Initial:
(Including Leads)
Black UL94V-0 Polyester
Black Epoxy
24 AWG UL1569 Black
57145-000
.225 [5.72] Min.
.800 [20.23] Max.
Capsule:
Encapsulant:
Leads:
Actuator:
Actuate Distance:
Deactuate Distance:
D
57145-000
59145-040
4 DIGIT DATE CODE
XXXX
59145-040
HAMLIN
12.00±.25
[3.18 X 7.82]
[14.22]
.135
.625
.750
.250
SLOT (2)
.250
1.122
.375
.150 MAX.
*
*
STRIPPED: NOT TINNED
.250±.040
*
[6.35]
[3.43]
[9.53]
[19.05]
.560
[28.50]
[15.88] [6.35]
[304.8±6.35]
.125 X .308 LG.
[6.35±1.02]
[3.81]
USC

Products related to this Datasheet

SENSOR REED SW SPST-NC W LEADS